Showing
1 - 25
of 427
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
MFG_M50-3150542R
CONN RCPT 10POS 0.05 GOLD SMD
$4.51000
7,918 - Immediate
Harwin Inc.Harwin Inc.
1
952-3493-2-ND
952-3493-1-ND
952-3493-6-ND
Archer M50
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacle, Bottom or Top EntryFemale SocketBoard to Board or Cable10All0.050" (1.27mm)20.050" (1.27mm)Surface MountSolderPush-PullGoldFlashBlack0.087" (2.20mm)--40°C ~ 105°CUL94 V-0Tin3.2mm, 3.9mm, 4.6mm, 5.3mm, 7.2mm, 8.6mm-Board Guide, Pick and Place1A-
M50-3150542
CONN RCPT 10POS 0.05 GOLD SMD
$4.66000
3,717 - Immediate
Harwin Inc.Harwin Inc.
1
952-1371-5-ND
Archer M50
Tube
ActiveReceptacle, Bottom or Top EntryFemale SocketBoard to Board or Cable10All0.050" (1.27mm)20.050" (1.27mm)Surface MountSolderPush-PullGoldFlashBlack0.087" (2.20mm)--40°C ~ 105°CUL94 V-0Tin3.2mm, 3.9mm, 4.6mm, 5.3mm, 7.2mm, 8.6mm-Board Guide1A-
M50-4301045
CONN RCPT 20POS 0.05 GOLD SMD
$5.16000
2,000 - Immediate
Harwin Inc.Harwin Inc.
1
952-1404-5-ND
Archer M50
Tube
ActiveReceptacleFemale SocketBoard to Board20All0.050" (1.27mm)20.050" (1.27mm)Surface MountSolderPush-PullGold-Black0.181" (4.60mm)--40°C ~ 105°CUL94 V-0Gold6mm, 6.5mm-Board Guide1A-
M50-3150842
CONN RCPT 16POS 0.05 GOLD SMD
$6.46000
1,654 - Immediate
Harwin Inc.Harwin Inc.
1
952-1373-5-ND
Archer M50
Tube
ActiveReceptacle, Bottom or Top EntryFemale SocketBoard to Board or Cable16All0.050" (1.27mm)20.050" (1.27mm)Surface MountSolderPush-PullGoldFlashBlack0.087" (2.20mm)--40°C ~ 105°CUL94 V-0Tin3.2mm, 3.9mm, 4.6mm, 5.3mm, 7.2mm, 8.6mm-Board Guide1A-
M50-3151042
CONN RCPT 20POS 0.05 GOLD SMD
$8.05000
1,393 - Immediate
Harwin Inc.Harwin Inc.
1
952-1374-5-ND
Archer M50
Tube
ActiveReceptacle, Bottom or Top EntryFemale SocketBoard to Board or Cable20All0.050" (1.27mm)20.050" (1.27mm)Surface MountSolderPush-PullGoldFlashBlack0.087" (2.20mm)--40°C ~ 105°CUL94 V-0Tin3.2mm, 3.9mm, 4.6mm, 5.3mm, 7.2mm, 8.6mm-Board Guide1A-
M50-3130445
CONN RCPT 4POS 0.05 GOLD SMD
$1.23000
7,661 - Immediate
Harwin Inc.Harwin Inc.
1
952-3921-2-ND
952-3921-1-ND
952-3921-6-ND
Archer M50
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacle, Bottom or Top EntryFemale SocketBoard to Board4All0.050" (1.27mm)1-Surface MountSolderPush-PullGold12.0µin (0.30µm)Black0.079" (2.00mm)--40°C ~ 105°CUL94 V-0Gold3.1mm, 3.6mm, 3.8mm-Pick and Place1A500VAC
M50-3140345
CONN RCPT 3POS 0.05 GOLD SMD
$0.79000
2,958 - Immediate
Harwin Inc.Harwin Inc.
1
952-3591-ND
Archer M50
Tube
ActiveReceptacleFemale SocketBoard to Board3All0.050" (1.27mm)1-Surface MountSolderPush-PullGold12.0µin (0.30µm)Black0.134" (3.40mm)--40°C ~ 105°CUL94 V-0Tin---1A500VAC
M50-3130645
CONN RCPT 6POS 0.05 GOLD SMD
$1.69000
2,745 - Immediate
Harwin Inc.Harwin Inc.
1
952-3922-2-ND
952-3922-1-ND
952-3922-6-ND
Archer M50
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacle, Bottom or Top EntryFemale SocketBoard to Board6All0.050" (1.27mm)1-Surface MountSolderPush-PullGold12.0µin (0.30µm)Black0.079" (2.00mm)--40°C ~ 105°CUL94 V-0Gold3.1mm, 3.6mm, 3.8mm-Pick and Place1A500VAC
M50-3140645
CONN RCPT 6POS 0.05 GOLD SMD
$1.67000
5,257 - Immediate
Harwin Inc.Harwin Inc.
1
952-3929-2-ND
952-3929-1-ND
952-3929-6-ND
Archer M50
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleFemale SocketBoard to Board6All0.050" (1.27mm)1-Surface MountSolderPush-PullGold12.0µin (0.30µm)Black0.134" (3.40mm)--40°C ~ 105°CUL94 V-0Tin--Pick and Place1A500VAC
M50-3030242
CONN RCPT 2POS 0.05 GOLD PCB
$1.00000
5,083 - Immediate
Harwin Inc.Harwin Inc.
1
952-3574-ND
Archer M50
Box
ActiveReceptacleFemale SocketBoard to Board2All0.050" (1.27mm)1-Through HoleSolderPush-PullGold-Black0.173" (4.40mm)0.094" (2.40mm)-40°C ~ 105°CUL94 V-0-5.4mm, 6.08mm, 9.37mm--1A-
M50-3030342
CONN RCPT 3POS 0.05 GOLD PCB
$1.00000
980 - Immediate
Harwin Inc.Harwin Inc.
1
952-3575-ND
Archer M50
Tube
ActiveReceptacleFemale SocketBoard to Board3All0.050" (1.27mm)1-Through HoleSolderPush-PullGold-Black0.173" (4.40mm)0.094" (2.40mm)-40°C ~ 105°CUL94 V-0-5.4mm, 6.08mm, 9.37mm--1A-
M50-3130445
CONN RCPT 4POS 0.05 GOLD SMD
$1.04000
13,702 - Immediate
Harwin Inc.Harwin Inc.
1
952-3584-ND
Archer M50
Tube
ActiveReceptacle, Bottom or Top EntryFemale SocketBoard to Board4All0.050" (1.27mm)1-Surface MountSolderPush-PullGold12.0µin (0.30µm)Black0.079" (2.00mm)--40°C ~ 105°CUL94 V-0Gold3.1mm, 3.6mm, 3.8mm--1A500VAC
M50-3140445
CONN RCPT 4POS 0.05 GOLD SMD
$1.04000
1,713 - Immediate
Harwin Inc.Harwin Inc.
1
952-3592-ND
Archer M50
Tube
ActiveReceptacleFemale SocketBoard to Board4All0.050" (1.27mm)1-Surface MountSolderPush-PullGold12.0µin (0.30µm)Black0.134" (3.40mm)--40°C ~ 105°CUL94 V-0Tin---1A500VAC
M50-3130245
CONN RCPT 2POS 0.05 GOLD SMD
$1.04000
1,069 - Immediate
Harwin Inc.Harwin Inc.
1
952-3582-ND
Archer M50
Box
ActiveReceptacle, Bottom or Top EntryFemale SocketBoard to Board2All0.050" (1.27mm)1-Surface MountSolderPush-PullGold12.0µin (0.30µm)Black0.079" (2.00mm)--40°C ~ 105°CUL94 V-0Gold3.1mm, 3.6mm, 3.8mm--1A500VAC
M50-3130845
CONN RCPT 8POS 0.05 GOLD SMD
$2.09000
3,660 - Immediate
Harwin Inc.Harwin Inc.
1
952-3923-2-ND
952-3923-1-ND
952-3923-6-ND
Archer M50
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacle, Bottom or Top EntryFemale SocketBoard to Board8All0.050" (1.27mm)1-Surface MountSolderPush-PullGold12.0µin (0.30µm)Black0.079" (2.00mm)--40°C ~ 105°CUL94 V-0Gold3.1mm, 3.6mm, 3.8mm-Pick and Place1A500VAC
MFG_M50-3000345
CONN RCPT 6POS 0.05 GOLD PCB
$2.20000
3,420 - Immediate
Harwin Inc.Harwin Inc.
1
952-3492-ND
Archer M50
Tube
ActiveReceptacleFemale SocketBoard to Board or Cable6All0.050" (1.27mm)20.050" (1.27mm)Through HoleSolderPush-PullGoldFlashBlack0.173" (4.40mm)0.094" (2.40mm)-40°C ~ 105°CUL94 V-0-5.4mm, 6.08mm, 9.37mm--1A-
M50-3000645
CONN RCPT 12POS 0.05 GOLD PCB
$2.86000
1,081 - Immediate
Harwin Inc.Harwin Inc.
1
952-1366-5-ND
Archer M50
Tube
ActiveReceptacleFemale SocketBoard to Board or Cable12All0.050" (1.27mm)20.050" (1.27mm)Through HoleSolderPush-PullGoldFlashBlack0.173" (4.40mm)0.094" (2.40mm)-40°C ~ 105°CUL94 V-0-5.4mm, 6.08mm, 9.37mm--1A-
M50-4300545
CONN RCPT 10POS 0.05 GOLD SMD
$3.13000
1,365 - Immediate
Harwin Inc.Harwin Inc.
1
952-1401-5-ND
Archer M50
Tube
ActiveReceptacleFemale SocketBoard to Board10All0.050" (1.27mm)20.050" (1.27mm)Surface MountSolderPush-PullGold-Black0.181" (4.60mm)--40°C ~ 105°CUL94 V-0Gold6mm, 6.5mm-Board Guide1A-
M50-3120645
CONN RCPT 12POS 0.05 GOLD SMD
$3.40000
2,850 - Immediate
Harwin Inc.Harwin Inc.
1
952-1715-ND
Archer M50
Tube
ActiveReceptacleFemale SocketBoard to Board or Cable12All0.050" (1.27mm)20.050" (1.27mm)Surface MountSolderPush-PullGoldFlashBlack0.142" (3.60mm)--40°C ~ 105°CUL94 V-0Gold5.5mm, 6.18mm--1A-
M50-4300845
CONN RCPT 16POS 0.05 GOLD SMD
$4.11000
1,352 - Immediate
Harwin Inc.Harwin Inc.
1
952-1403-5-ND
Archer M50
Tube
ActiveReceptacleFemale SocketBoard to Board16All0.050" (1.27mm)20.050" (1.27mm)Surface MountSolderPush-PullGold-Black0.181" (4.60mm)--40°C ~ 105°CUL94 V-0Gold6mm, 6.5mm-Board Guide1A-
M50-3001245
CONN RCPT 24POS 0.05 GOLD PCB
$4.23000
1,104 - Immediate
Harwin Inc.Harwin Inc.
1
952-1722-ND
Archer M50
Tube
ActiveReceptacleFemale SocketBoard to Board or Cable24All0.050" (1.27mm)20.050" (1.27mm)Through HoleSolderPush-PullGoldFlashBlack0.173" (4.40mm)0.094" (2.40mm)-40°C ~ 105°CUL94 V-0-5.4mm, 6.08mm, 9.37mm--1A-
M50-3032042
CONN RCPT 20POS 0.05 GOLD PCB
$4.34000
404 - Immediate
Harwin Inc.Harwin Inc.
1
952-3581-ND
Archer M50
Tube
ActiveReceptacleFemale SocketBoard to Board20All0.050" (1.27mm)1-Through HoleSolderPush-PullGold-Black0.173" (4.40mm)0.094" (2.40mm)-40°C ~ 105°CUL94 V-0-5.4mm, 6.08mm, 9.37mm--1A-
M50-3150642
CONN RCPT 12POS 0.05 GOLD SMD
$4.83000
1,608 - Immediate
Harwin Inc.Harwin Inc.
1
952-1372-5-ND
Archer M50
Tube
ActiveReceptacle, Bottom or Top EntryFemale SocketBoard to Board or Cable12All0.050" (1.27mm)20.050" (1.27mm)Surface MountSolderPush-PullGoldFlashBlack0.087" (2.20mm)--40°C ~ 105°CUL94 V-0Tin3.2mm, 3.9mm, 4.6mm, 5.3mm, 7.2mm, 8.6mm-Board Guide1A-
M50-3001545
CONN RCPT 30POS 0.05 GOLD PCB
$5.06000
199 - Immediate
Harwin Inc.Harwin Inc.
1
952-1721-ND
Archer M50
Tube
ActiveReceptacleFemale SocketBoard to Board or Cable30All0.050" (1.27mm)20.050" (1.27mm)Through HoleSolderPush-PullGoldFlashBlack0.173" (4.40mm)0.094" (2.40mm)-40°C ~ 105°CUL94 V-0-5.4mm, 6.08mm, 9.37mm--1A-
M50-3201045
CONN RCPT 20P 0.05 GOLD PCB R/A
$5.16000
2,024 - Immediate
Harwin Inc.Harwin Inc.
1
952-1380-5-ND
Archer M50
Tube
ActiveReceptacleFemale SocketBoard to Board or Cable20All0.050" (1.27mm)20.050" (1.27mm)Through Hole, Right AngleSolderPush-PullGold10.0µin (0.25µm)Black0.136" (3.46mm)0.094" (2.40mm)-40°C ~ 105°CUL94 V-0Gold---1A-
Showing
1 - 25
of 427

Rectangular Connectors - Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.