Showing
1 - 25
of 36
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
502382037x
CONN RCPT 3POS 0.049 TIN SMD
$0.90000
1,778 - Immediate
MolexMolex
1
WM3918TR-ND
WM3918CT-ND
WM3918DKR-ND
CLIK-Mate 502382
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleForkedBoard to Cable/Wire3All0.049" (1.25mm)1-Surface MountSolderLatch HolderTin39.4µin (1.00µm)Natural0.173" (4.40mm)--40°C ~ 105°CUL94 V-0Tin--Solder Retention1A50V
5023820470
CONN RCPT 4POS 0.049 TIN SMD
$0.97000
5,049 - Immediate
MolexMolex
1
WM4781TR-ND
WM4781CT-ND
WM4781DKR-ND
CLIK-Mate 502382
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleForkedBoard to Cable/Wire4All0.049" (1.25mm)1-Surface MountSolderLatch HolderTin39.4µin (1.00µm)Natural0.173" (4.40mm)--40°C ~ 105°CUL94 V-0Tin--Solder Retention1A50V
5023820570
CONN RCPT 5POS 0.049 TIN SMD
$1.01000
13,276 - Immediate
MolexMolex
1
WM4782TR-ND
WM4782CT-ND
WM4782DKR-ND
CLIK-Mate 502382
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleForkedBoard to Cable/Wire5All0.049" (1.25mm)1-Surface MountSolderLatch HolderTin39.4µin (1.00µm)Natural0.173" (4.40mm)--40°C ~ 105°CUL94 V-0Tin--Solder Retention1A50V
502382077x
CONN RCPT 7POS 0.049 TIN SMD
$1.13000
9,926 - Immediate
MolexMolex
1
WM4784TR-ND
WM4784CT-ND
WM4784DKR-ND
CLIK-Mate 502382
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleForkedBoard to Cable/Wire7All0.049" (1.25mm)1-Surface MountSolderLatch HolderTin39.4µin (1.00µm)Natural0.173" (4.40mm)--40°C ~ 105°CUL94 V-0Tin--Solder Retention1A50V
5031590200
CONN RCPT 4POS 0.049 GOLD SMD
$1.13000
2,633 - Immediate
MolexMolex
1
WM20798TR-ND
WM20798CT-ND
WM20798DKR-ND
CLIK-Mate 502382
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleForkedBoard to Cable/Wire4All0.049" (1.25mm)1-Surface MountSolderLatch HolderGold3.90µin (0.099µm)Natural0.173" (4.40mm)--40°C ~ 105°CUL94 V-0Tin--Solder Retention1A50V
5031750210
CONN RCPT 6POS 0.049 GOLD SMD
$1.35000
4,737 - Immediate
MolexMolex
1
WM20800TR-ND
WM20800CT-ND
WM20800DKR-ND
CLIK-Mate 502382
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleForkedBoard to Cable/Wire6All0.049" (1.25mm)1-Surface MountSolderLatch HolderGold3.90µin (0.099µm)Natural0.173" (4.40mm)--40°C ~ 105°CUL94 V-0Tin--Solder Retention1A50V
502382147x
CONN RCPT 14POS 0.049 TIN SMD
$1.83000
7,150 - Immediate
MolexMolex
1
WM4944TR-ND
WM4944CT-ND
WM4944DKR-ND
CLIK-Mate 502382
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleForkedBoard to Cable/Wire14All0.049" (1.25mm)1-Surface MountSolderLatch HolderTin39.4µin (1.00µm)Natural0.173" (4.40mm)--40°C ~ 105°CUL94 V-0Tin--Solder Retention1A50V
5023820671
CONN RCPT 3POS 0.049 GOLD SMD
$1.06000
6,153 - Immediate
MolexMolex
1
WM20797TR-ND
WM20797CT-ND
WM20797DKR-ND
CLIK-Mate 502382
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleForkedBoard to Cable/Wire3All0.049" (1.25mm)1-Surface MountSolderLatch HolderGold3.90µin (0.099µm)Natural0.173" (4.40mm)--40°C ~ 105°CUL94 V-0Tin--Solder Retention1A50V
5023820970
CONN RCPT 9POS 0.049 TIN SMD
$1.23000
5,842 - Immediate
MolexMolex
1
WM4786TR-ND
WM4786CT-ND
CLIK-Mate 502382
Tape & Reel (TR)
Cut Tape (CT)
ActiveReceptacleForkedBoard to Cable/Wire9All0.049" (1.25mm)1-Surface MountSolderLatch HolderTin39.4µin (1.00µm)Natural0.173" (4.40mm)--40°C ~ 105°CUL94 V-0Tin--Solder Retention1A50V
5023821170
CONN RCPT 11POS 0.049 TIN SMD
$1.32000
1,731 - Immediate
MolexMolex
1
WM4941TR-ND
WM4941CT-ND
WM4941DKR-ND
CLIK-Mate 502382
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleForkedBoard to Cable/Wire11All0.049" (1.25mm)1-Surface MountSolderLatch HolderTin39.4µin (1.00µm)Natural0.173" (4.40mm)--40°C ~ 105°CUL94 V-0Tin--Solder Retention1A50V
5023820571
CONN RCPT 5POS 0.049 GOLD SMD
$1.24000
7,660 - Immediate
MolexMolex
1
WM20799TR-ND
WM20799CT-ND
WM20799DKR-ND
CLIK-Mate 502382
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleForkedBoard to Cable/Wire5All0.049" (1.25mm)1-Surface MountSolderLatch HolderGold3.90µin (0.099µm)Natural0.173" (4.40mm)--40°C ~ 105°CUL94 V-0Tin--Solder Retention1A50V
502382157x
CONN RCPT 15POS 0.049 TIN SMD
$1.90000
2,264 - Immediate
MolexMolex
1
WM4945TR-ND
WM4945CT-ND
WM4945DKR-ND
CLIK-Mate 502382
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleForkedBoard to Cable/Wire15All0.049" (1.25mm)1-Surface MountSolderLatch HolderTin39.4µin (1.00µm)Natural0.173" (4.40mm)--40°C ~ 105°CUL94 V-0Tin--Solder Retention1A50V
5023821071
CONN RCPT 10POS 0.049 GOLD SMD
$1.64000
10,750 - Immediate
MolexMolex
1
WM24253TR-ND
WM24253CT-ND
WM24253DKR-ND
CLIK-Mate 502382
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleForkedBoard to Cable/Wire10All0.049" (1.25mm)1-Surface MountSolderLatch HolderGold3.90µin (0.099µm)Natural0.173" (4.40mm)--40°C ~ 105°CUL94 V-0Tin--Solder Retention1A50V
5023821072
CONN RCPT 10POS 0.049 TIN SMD
$2.21000
2,800 - Immediate
MolexMolex
1
WM24254TR-ND
WM24254CT-ND
WM24254DKR-ND
CLIK-Mate 502382
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleForkedBoard to Cable/Wire10All0.049" (1.25mm)1-Surface MountSolderLatch HolderTin39.4µin (1.00µm)Natural0.173" (4.40mm)--40°C ~ 105°CUL94 V-0Tin--Pick and Place, Solder Retention1A50V
5023821370
CONN RCPT 13POS 0.049 TIN SMD
$1.53000
4,990 - Immediate
MolexMolex
1
WM4943TR-ND
WM4943CT-ND
WM4943DKR-ND
CLIK-Mate 502382
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleForkedBoard to Cable/Wire13All0.049" (1.25mm)1-Surface MountSolderLatch HolderTin39.4µin (1.00µm)Natural0.173" (4.40mm)--40°C ~ 105°CUL94 V-0Tin--Solder Retention1A50V
5023821071
CONN RCPT 12POS 0.049 GOLD SMD
$1.95000
5,461 - Immediate
MolexMolex
1
WM24255TR-ND
WM24255CT-ND
WM24255DKR-ND
CLIK-Mate 502382
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleForkedBoard to Cable/Wire12All0.049" (1.25mm)1-Surface MountSolderLatch HolderGold3.90µin (0.099µm)Natural0.173" (4.40mm)--40°C ~ 105°CUL94 V-0Tin--Solder Retention1A50V
5023820972
CONN RCPT 9POS 0.049 TIN SMD
$2.10000
1,407 - Immediate
MolexMolex
1
WM24252TR-ND
WM24252CT-ND
WM24252DKR-ND
CLIK-Mate 502382
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleForkedBoard to Cable/Wire9All0.049" (1.25mm)1-Surface MountSolderLatch HolderTin39.4µin (1.00µm)Natural0.173" (4.40mm)--40°C ~ 105°CUL94 V-0Tin--Pick and Place, Solder Retention1A50V
5023821471
CONN RCPT 14POS 0.049 GOLD SMD
$2.21000
1,237 - Immediate
MolexMolex
1
WM20801TR-ND
WM20801CT-ND
WM20801DKR-ND
CLIK-Mate 502382
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleForkedBoard to Cable/Wire14All0.049" (1.25mm)1-Surface MountSolderLatch HolderGold3.90µin (0.099µm)Natural0.173" (4.40mm)--40°C ~ 105°CUL94 V-0Tin--Solder Retention1A50V
502382147x
CONN RCPT 14POS 0.049 TIN SMD
$3.02000
257 - Immediate
MolexMolex
1
WM12353TR-ND
WM12353CT-ND
WM12353DKR-ND
CLIK-Mate 502382
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleForkedBoard to Cable/Wire14All0.049" (1.25mm)1-Surface MountSolderLatch HolderTin39.4µin (1.00µm)Natural0.173" (4.40mm)--40°C ~ 105°CUL94 V-0Tin--Pick and Place, Solder Retention1A50V
5023820270
CONN RCPT 2POS 0.049 TIN SMD
$0.88000
0 - Immediate
MolexMolex
1
WM4780TR-ND
WM4780CT-ND
WM4780DKR-ND
CLIK-Mate 502382
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleForkedBoard to Cable/Wire2All0.049" (1.25mm)1-Surface MountSolderLatch HolderTin39.4µin (1.00µm)Natural0.173" (4.40mm)--40°C ~ 105°CUL94 V-0Tin--Solder Retention1A50V
502382037x
CONN RCPT 3POS 0.049 TIN SMD
$1.32000
0 - Immediate
MolexMolex
1
WM12347TR-ND
WM12347CT-ND
WM12347DKR-ND
CLIK-Mate 502382
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleForkedBoard to Cable/Wire3All0.049" (1.25mm)1-Surface MountSolderLatch HolderTin39.4µin (1.00µm)Natural0.173" (4.40mm)--40°C ~ 105°CUL94 V-0Tin--Pick and Place, Solder Retention1A50V
5023820672
CONN RCPT 6POS 0.049 TIN SMD
$1.81000
0 - Immediate
MolexMolex
1
WM12350TR-ND
WM12350CT-ND
WM12350DKR-ND
CLIK-Mate 502382
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleForkedBoard to Cable/Wire6All0.049" (1.25mm)1-Surface MountSolderLatch HolderTin39.4µin (1.00µm)Natural0.173" (4.40mm)--40°C ~ 105°CUL94 V-0Tin--Pick and Place, Solder Retention1A50V
5023820670
CONN RCPT 6POS 0.049 TIN SMD
$1.15000
0 - Immediate
MolexMolex
1
WM4783TR-ND
WM4783CT-ND
WM4783DKR-ND
CLIK-Mate 502382
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleForkedBoard to Cable/Wire6All0.049" (1.25mm)1-Surface MountSolderLatch HolderTin39.4µin (1.00µm)Natural0.173" (4.40mm)--40°C ~ 105°CUL94 V-0Tin--Solder Retention1A50V
5023820870
CONN RCPT 8POS 0.049 TIN SMD
$1.16000
0 - Immediate
MolexMolex
1
WM4785TR-ND
WM4785CT-ND
WM4785DKR-ND
CLIK-Mate 502382
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleForkedBoard to Cable/Wire8All0.049" (1.25mm)1-Surface MountSolderLatch HolderTin39.4µin (1.00µm)Natural0.173" (4.40mm)--40°C ~ 105°CUL94 V-0Tin--Solder Retention1A50V
5023821070
CONN RCPT 10POS 0.049 TIN SMD
$1.27000
0 - Immediate
MolexMolex
1
WM4940TR-ND
WM4940CT-ND
WM4940DKR-ND
CLIK-Mate 502382
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleForkedBoard to Cable/Wire10All0.049" (1.25mm)1-Surface MountSolderLatch HolderTin39.4µin (1.00µm)Natural0.173" (4.40mm)--40°C ~ 105°CUL94 V-0Tin--Solder Retention1A50V
Showing
1 - 25
of 36

Rectangular Connectors - Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.