Showing
1 - 25
of 837
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
SFC-1xx-T2-x-D-A
CONN RCPT 40POS 0.05 GOLD SMD
$9.83000
10,113 - Immediate
Samtec Inc.Samtec Inc.
1
SAM13239TR-ND
SAM13239CT-ND
SAM13239DKR-ND
Tiger Eye™ SFC
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleFemale SocketBoard to Board or Cable40All0.050" (1.27mm)20.050" (1.27mm)Surface MountSolderPush-PullGold10.0µin (0.25µm)Black0.180" (4.57mm)--55°C ~ 125°C-Tin--Board Guide, Pick and Place3.1A per Contact350VAC
SFC-1xx-T2-x-D-A
CONN RCPT 20POS 0.05 GOLD SMD
$5.59000
1,936 - Immediate
Samtec Inc.Samtec Inc.
1
SAM14481TR-ND
SAM14481CT-ND
SAM14481DKR-ND
Tiger Eye™ SFC
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleFemale SocketBoard to Board or Cable20All0.050" (1.27mm)20.050" (1.27mm)Surface MountSolderPush-PullGold3.00µin (0.076µm)Black0.180" (4.57mm)--55°C ~ 125°C-Tin--Board Guide, Pick and Place3.1A per Contact350VAC
SFC-1xx-T2-x-D-A
CONN RCPT 40POS 0.05 GOLD SMD
$8.38000
1,977 - Immediate
Samtec Inc.Samtec Inc.
1
SAM14484TR-ND
SAM14484CT-ND
SAM14484DKR-ND
Tiger Eye™ SFC
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleFemale SocketBoard to Board or Cable40All0.050" (1.27mm)20.050" (1.27mm)Surface MountSolderPush-PullGold3.00µin (0.076µm)Black0.180" (4.57mm)--55°C ~ 125°C-Tin--Board Guide, Pick and Place3.1A per Contact350VAC
SFC-1xx-T2-x-D-A
CONN RCPT 20POS 0.05 GOLD SMD
$6.64000
676 - Immediate
Samtec Inc.Samtec Inc.
1
SAM9863-ND
Tiger Eye™ SFC
Tube
ActiveReceptacleFemale SocketBoard to Board or Cable20All0.050" (1.27mm)20.050" (1.27mm)Surface MountSolderPush-PullGold3.00µin (0.076µm)Black0.180" (4.57mm)--55°C ~ 125°C-Tin--Board Guide3.1A per Contact350VAC
SFC-1xx-T2-x-D-A
CONN RCPT 50POS 0.05 GOLD SMD
$12.09000
195 - Immediate
Samtec Inc.Samtec Inc.
1
SAM9868-ND
Tiger Eye™ SFC
Tube
ActiveReceptacleFemale SocketBoard to Board or Cable50All0.050" (1.27mm)20.050" (1.27mm)Surface MountSolderPush-PullGold3.00µin (0.076µm)Black0.180" (4.57mm)--55°C ~ 125°C-Tin--Board Guide3.1A per Contact350VAC
SFC-110-T2-L-D-A-K-TR
CONN RCPT 20POS 0.05 GOLD SMD
$6.57000
1,902 - Immediate
Samtec Inc.Samtec Inc.
1
SAM14483TR-ND
SAM14483CT-ND
SAM14483DKR-ND
Tiger Eye™ SFC
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleFemale SocketBoard to Board or Cable20All0.050" (1.27mm)20.050" (1.27mm)Surface MountSolderPush-PullGold10.0µin (0.25µm)Black0.180" (4.57mm)--55°C ~ 125°C-Tin--Board Guide, Pick and Place3.1A per Contact350VAC
SFC-1xx-T2-x-D-A
CONN RCPT 20POS 0.05 GOLD SMD
$8.13000
1,421 - Immediate
Samtec Inc.Samtec Inc.
1
SAM9864-ND
Tiger Eye™ SFC
Tube
ActiveReceptacleFemale SocketBoard to Board or Cable20All0.050" (1.27mm)20.050" (1.27mm)Surface MountSolderPush-PullGold10.0µin (0.25µm)Black0.180" (4.57mm)--55°C ~ 125°C-Tin--Board Guide3.1A per Contact350VAC
SFC-1xx-T2-x-D
CONN RCPT 20POS 0.05 GOLD SMD
$8.13000
117 - Immediate
Samtec Inc.Samtec Inc.
1
SAM15753-ND
Tiger Eye™ SFC
Tube
ActiveReceptacleFemale SocketBoard to Board or Cable20All0.050" (1.27mm)20.050" (1.27mm)Surface MountSolderPush-PullGold10.0µin (0.25µm)Black0.180" (4.57mm)--55°C ~ 125°C-Tin---3.1A per Contact350VAC
SFC-1xx-T2-x-D-A
CONN RCPT 30POS 0.05 GOLD SMD
$8.24000
444 - Immediate
Samtec Inc.Samtec Inc.
1
SAM9865-ND
Tiger Eye™ SFC
Tube
ActiveReceptacleFemale SocketBoard to Board or Cable30All0.050" (1.27mm)20.050" (1.27mm)Surface MountSolderPush-PullGold3.00µin (0.076µm)Black0.180" (4.57mm)--55°C ~ 125°C-Tin--Board Guide3.1A per Contact350VAC
SFC-1xx-T2-x-D-A
CONN RCPT 40POS 0.05 GOLD SMD
$11.89000
113 - Immediate
Samtec Inc.Samtec Inc.
1
SAM10682-ND
Tiger Eye™ SFC
Tube
ActiveReceptacleFemale SocketBoard to Board or Cable40All0.050" (1.27mm)20.050" (1.27mm)Surface MountSolderPush-PullGold10.0µin (0.25µm)Black0.180" (4.57mm)--55°C ~ 125°C-Tin--Board Guide3.1A per Contact350VAC
SFC-1xx-T2-x-D-A
CONN RCPT 50POS 0.05 GOLD SMD
$14.19000
118 - Immediate
Samtec Inc.Samtec Inc.
1
SAM9869-ND
Tiger Eye™ SFC
Tube
ActiveReceptacleFemale SocketBoard to Board or Cable50All0.050" (1.27mm)20.050" (1.27mm)Surface MountSolderPush-PullGold10.0µin (0.25µm)Black0.180" (4.57mm)--55°C ~ 125°C-Tin--Board Guide3.1A per Contact350VAC
SFC-1xx-T2-x-D-A
CONN RCPT 80POS 0.05 GOLD SMD
$16.10000
588 - Immediate
Samtec Inc.Samtec Inc.
1
SAM9870-ND
Tiger Eye™ SFC
Tube
ActiveReceptacleFemale SocketBoard to Board or Cable80All0.050" (1.27mm)20.050" (1.27mm)Surface MountSolderPush-PullGold3.00µin (0.076µm)Black0.180" (4.57mm)--55°C ~ 125°C-Tin--Board Guide3.1A per Contact350VAC
SFC-1xx-T2-x-D-A
CONN RCPT 80POS 0.05 GOLD SMD
$19.77000
341 - Immediate
Samtec Inc.Samtec Inc.
1
SAM11689-ND
Tiger Eye™ SFC
Tube
ActiveReceptacleFemale SocketBoard to Board or Cable80All0.050" (1.27mm)20.050" (1.27mm)Surface MountSolderPush-PullGold10.0µin (0.25µm)Black0.180" (4.57mm)--55°C ~ 125°C-Tin--Board Guide3.1A per Contact350VAC
CONN RCPT 10POS 0.05 GOLD SMD
CONN RCPT 10POS 0.05 GOLD SMD
$3.82000
700 - Immediate
Samtec Inc.Samtec Inc.
1
612-SFC-105-T2-F-D-K-TR-ND
612-SFC-105-T2-F-D-K-TRCT-ND
612-SFC-105-T2-F-D-K-TRDKR-ND
Tiger Eye™ SFC
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleFemale SocketBoard to Board or Cable10All0.050" (1.27mm)20.050" (1.27mm)Surface MountSolderPush-PullGold3.00µin (0.076µm)Black0.180" (4.57mm)--55°C ~ 125°C-Tin--Pick and Place3.1A per Contact350VAC
CONN RCPT 10POS 0.05 GOLD SMD
CONN RCPT 10POS 0.05 GOLD SMD
$4.58000
675 - Immediate
Samtec Inc.Samtec Inc.
1
612-SFC-105-T2-LM-D-A-K-TR-ND
612-SFC-105-T2-LM-D-A-K-TRCT-ND
612-SFC-105-T2-LM-D-A-K-TRDKR-ND
Tiger Eye™ SFC
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleFemale SocketBoard to Board or Cable10All0.050" (1.27mm)20.050" (1.27mm)Surface MountSolderPush-PullGold10.0µin (0.25µm)Black0.180" (4.57mm)--55°C ~ 125°C-Tin--Board Guide, Pick and Place3.1A per Contact350VAC
CONN RCPT 10POS 0.05 GOLD SMD
CONN RCPT 10POS 0.05 GOLD SMD
$4.83000
675 - Immediate
Samtec Inc.Samtec Inc.
1
612-SFC-105-T2-L-D-A-K-TR-ND
612-SFC-105-T2-L-D-A-K-TRCT-ND
612-SFC-105-T2-L-D-A-K-TRDKR-ND
Tiger Eye™ SFC
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleFemale SocketBoard to Board or Cable10All0.050" (1.27mm)20.050" (1.27mm)Surface MountSolderPush-PullGold10.0µin (0.25µm)Black0.180" (4.57mm)--55°C ~ 125°C-Tin--Board Guide, Pick and Place3.1A per Contact350VAC
CONN RCPT 20POS 0.05 GOLD SMD
CONN RCPT 20POS 0.05 GOLD SMD
$6.57000
725 - Immediate
Samtec Inc.Samtec Inc.
1
612-SFC-110-T2-L-D-K-TR-ND
612-SFC-110-T2-L-D-K-TRCT-ND
612-SFC-110-T2-L-D-K-TRDKR-ND
Tiger Eye™ SFC
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleFemale SocketBoard to Board or Cable20All0.050" (1.27mm)20.050" (1.27mm)Surface MountSolderPush-PullGold10.0µin (0.25µm)Black0.180" (4.57mm)--55°C ~ 125°C-Tin--Pick and Place3.1A per Contact350VAC
SFC-1xx-T2-x-D
CONN RCPT 40POS 0.05 GOLD SMD
$5.70195
550 - Immediate
Samtec Inc.Samtec Inc.
550
612-SFC-120-T2-F-D-K-TR-ND
612-SFC-120-T2-F-D-K-TRCT-ND
Tiger Eye™ SFC
Tape & Reel (TR)
Cut Tape (CT)
ActiveReceptacleFemale SocketBoard to Board or Cable40All0.050" (1.27mm)20.050" (1.27mm)Surface MountSolderPush-PullGold3.00µin (0.076µm)Black0.180" (4.57mm)--55°C ~ 125°C-Tin--Pick and Place3.1A per Contact350VAC
SFC-1xx-T1-x-D
CONN RCPT 20POS 0.05 GOLD PCB
$6.35000
225 - Immediate
Samtec Inc.Samtec Inc.
1
SFC-110-T1-F-D-ND
Tiger Eye™ SFC
Tube
ActiveReceptacleFemale SocketBoard to Board or Cable20All0.050" (1.27mm)20.050" (1.27mm)Through HoleSolderPush-PullGold3.00µin (0.076µm)Black0.180" (4.57mm)0.120" (3.05mm)-55°C ~ 125°C-Tin---3.1A per Contact350VAC
SFC-1xx-T2-x-D
CONN RCPT 40POS 0.05 GOLD SMD
$9.83000
550 - Immediate
Samtec Inc.Samtec Inc.
1
612-SFC-120-T2-L-D-K-TR-ND
612-SFC-120-T2-L-D-K-TRCT-ND
612-SFC-120-T2-L-D-K-TRDKR-ND
Tiger Eye™ SFC
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleFemale SocketBoard to Board or Cable40All0.050" (1.27mm)20.050" (1.27mm)Surface MountSolderPush-PullGold10.0µin (0.25µm)Black0.180" (4.57mm)--55°C ~ 125°C-Tin--Pick and Place3.1A per Contact350VAC
CONN RCPT 60POS 0.05 GOLD SMD
CONN RCPT 60POS 0.05 GOLD SMD
$10.73000
550 - Immediate
Samtec Inc.Samtec Inc.
1
612-SFC-130-T2-F-D-A-K-TR-ND
612-SFC-130-T2-F-D-A-K-TRCT-ND
612-SFC-130-T2-F-D-A-K-TRDKR-ND
Tiger Eye™ SFC
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleFemale SocketBoard to Board or Cable60All0.050" (1.27mm)20.050" (1.27mm)Surface MountSolderPush-PullGold3.00µin (0.076µm)Black0.180" (4.57mm)--55°C ~ 125°C-Tin--Board Guide, Pick and Place3.1A per Contact350VAC
CONN RCPT 70POS 0.05 GOLD SMD
CONN RCPT 70POS 0.05 GOLD SMD
$11.33000
550 - Immediate
Samtec Inc.Samtec Inc.
1
612-SFC-135-T2-F-D-A-K-TR-ND
612-SFC-135-T2-F-D-A-K-TRCT-ND
612-SFC-135-T2-F-D-A-K-TRDKR-ND
Tiger Eye™ SFC
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleFemale SocketBoard to Board or Cable70All0.050" (1.27mm)20.050" (1.27mm)Surface MountSolderPush-PullGold3.00µin (0.076µm)Black0.180" (4.57mm)--55°C ~ 125°C-Tin--Board Guide, Pick and Place3.1A per Contact350VAC
SFC-1xx-T1-x-D-A
CONN RCPT 20POS 0.05 GOLD PCB
$7.77000
225 - Immediate
Samtec Inc.Samtec Inc.
1
SAM11684-ND
Tiger Eye™ SFC
Tube
ActiveReceptacleFemale SocketBoard to Board or Cable20All0.050" (1.27mm)20.050" (1.27mm)Through HoleSolderPush-PullGold10.0µin (0.25µm)Black0.180" (4.57mm)0.120" (3.05mm)-55°C ~ 125°C-Tin--Board Guide3.1A per Contact350VAC
SFC-1xx-T1-x-D
CONN RCPT 30POS 0.05 GOLD PCB
$7.91000
400 - Immediate
Samtec Inc.Samtec Inc.
1
SFC-115-T1-F-D-ND
Tiger Eye™ SFC
Tube
ActiveReceptacleFemale SocketBoard to Board or Cable30All0.050" (1.27mm)20.050" (1.27mm)Through HoleSolderPush-PullGold3.00µin (0.076µm)Black0.180" (4.57mm)0.120" (3.05mm)-55°C ~ 125°C-Tin---3.1A per Contact350VAC
CONN RCPT 80POS 0.05 GOLD SMD
CONN RCPT 80POS 0.05 GOLD SMD
$12.36000
525 - Immediate
Samtec Inc.Samtec Inc.
1
612-SFC-140-T2-F-D-A-K-TR-ND
612-SFC-140-T2-F-D-A-K-TRCT-ND
612-SFC-140-T2-F-D-A-K-TRDKR-ND
Tiger Eye™ SFC
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleFemale SocketBoard to Board or Cable80All0.050" (1.27mm)20.050" (1.27mm)Surface MountSolderPush-PullGold3.00µin (0.076µm)Black0.180" (4.57mm)--55°C ~ 125°C-Tin--Board Guide, Pick and Place3.1A per Contact350VAC
Showing
1 - 25
of 837

Rectangular Connectors - Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.