Showing
1 - 25
of 3,263
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
SMM-104-01-S-S
CONN RCPT 4POS 0.079 GOLD PCB
$4.13000
8,537 - Immediate
Samtec Inc.Samtec Inc.
1
SAM9954-ND
Tiger Eye™ SMM
Tube
ActiveReceptacleFemale SocketBoard to Board or Cable4All0.079" (2.00mm)1-Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.140" (3.56mm)0.120" (3.05mm)-55°C ~ 125°CUL94 V-0Tin---3.2A per Contact350VAC
Tiger Eye Smm
CONN RCPT 16POS 0.079 GOLD SMD
$8.76000
1,665 - Immediate
Samtec Inc.Samtec Inc.
1
SAM13253TR-ND
SAM13253CT-ND
SAM13253DKR-ND
Tiger Eye™ SMM
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleFemale SocketBoard to Board or Cable16All0.079" (2.00mm)20.079" (2.00mm)Surface MountSolderPush-PullGold30.0µin (0.76µm)Black0.140" (3.56mm)--55°C ~ 125°CUL94 V-0Tin--Pick and Place3.2A per Contact350VAC
Tiger Eye SMM
CONN RCPT 6POS 0.079 GOLD PCB
$5.90000
743 - Immediate
Samtec Inc.Samtec Inc.
1
SAM11820-ND
Tiger Eye™ SMM
Bulk
ActiveReceptacleFemale SocketBoard to Board or Cable6All0.079" (2.00mm)20.079" (2.00mm)Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.140" (3.56mm)0.120" (3.05mm)-55°C ~ 125°CUL94 V-0Tin---3.2A per Contact350VAC
Tiger Eye Smm
CONN RCPT 10POS 0.079 GOLD PCB
$8.22000
129 - Immediate
Samtec Inc.Samtec Inc.
1
SAM9955-ND
Tiger Eye™ SMM
Tube
ActiveReceptacleFemale SocketBoard to Board or Cable10All0.079" (2.00mm)20.079" (2.00mm)Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.140" (3.56mm)0.120" (3.05mm)-55°C ~ 125°CUL94 V-0Tin---3.2A per Contact350VAC
Tiger Eye Smm
CONN RCPT 16POS 0.079 GOLD PCB
$10.08000
398 - Immediate
Samtec Inc.Samtec Inc.
1
SAM9956-ND
Tiger Eye™ SMM
Tube
ActiveReceptacleFemale SocketBoard to Board or Cable16All0.079" (2.00mm)20.079" (2.00mm)Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.140" (3.56mm)0.120" (3.05mm)-55°C ~ 125°CUL94 V-0Tin---3.2A per Contact350VAC
Tiger Eye Smm
CONN RCPT 20POS 0.079 GOLD PCB
$10.50000
435 - Immediate
Samtec Inc.Samtec Inc.
1
SAM9957-ND
Tiger Eye™ SMM
Tube
ActiveReceptacleFemale SocketBoard to Board or Cable20All0.079" (2.00mm)20.079" (2.00mm)Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.140" (3.56mm)0.120" (3.05mm)-55°C ~ 125°CUL94 V-0Tin---3.2A per Contact350VAC
Tiger Eye Smm
CONN RCPT 80POS 0.079 GOLD SMD
$55.18000
558 - Immediate
Samtec Inc.Samtec Inc.
1
SAM1243-40-ND
Tiger Eye™ SMM
Tube
ActiveReceptacleFemale SocketBoard to Board or Cable80All0.079" (2.00mm)20.079" (2.00mm)Surface MountSolderPush-PullGold30.0µin (0.76µm)Black0.140" (3.56mm)--55°C ~ 125°CUL94 V-0Tin---3.2A per Contact350VAC
Tiger Eye SMM
CONN RCPT 2POS 0.079 GOLD SMD
$1.96000
1,696 - Immediate
Samtec Inc.Samtec Inc.
1
SAM11819-ND
Tiger Eye™ SMM
Bulk
ActiveReceptacleFemale SocketBoard to Board or Cable2All0.079" (2.00mm)1-Surface MountSolderPush-PullGold3.00µin (0.076µm)Black0.140" (3.56mm)--55°C ~ 125°CUL94 V-0Tin---3.2A per Contact350VAC
SMM-103-02-S-D-P-TR
CONN RCPT 6POS 0.079 GOLD SMD
$5.66000
850 - Immediate
Samtec Inc.Samtec Inc.
1
SAM14545TR-ND
SAM14545CT-ND
SAM14545DKR-ND
Tiger Eye™ SMM
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleFemale SocketBoard to Board or Cable6All0.079" (2.00mm)20.079" (2.00mm)Surface MountSolderPush-PullGold30.0µin (0.76µm)Black0.140" (3.56mm)--55°C ~ 125°CUL94 V-0Tin--Pick and Place3.2A per Contact350VAC
Tiger Eye SMM
CONN RCPT 8POS 0.079 GOLD SMD
$6.04000
497 - Immediate
Samtec Inc.Samtec Inc.
1
SAM14549TR-ND
SAM14549CT-ND
SAM14549DKR-ND
Tiger Eye™ SMM
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleFemale SocketBoard to Board or Cable8All0.079" (2.00mm)20.079" (2.00mm)Surface MountSolderPush-PullGold30.0µin (0.76µm)Black0.140" (3.56mm)--55°C ~ 125°CUL94 V-0Tin--Pick and Place3.2A per Contact350VAC
SMM-105-02-S-D-TR
CONN RCPT 10POS 0.079 GOLD SMD
$6.54000
2,230 - Immediate
Samtec Inc.Samtec Inc.
1
612-SMM-105-02-S-D-TR-ND
612-SMM-105-02-S-D-CT-ND
612-SMM-105-02-S-D-DKR-ND
Tiger Eye™ SMM
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleFemale SocketBoard to Board or Cable10All0.079" (2.00mm)20.079" (2.00mm)Surface MountSolderPush-PullGold30.0µin (0.76µm)Black0.140" (3.56mm)--55°C ~ 125°CUL94 V-0Tin---3.2A per Contact350VAC
SMM-105-01-L-D
CONN RCPT 10POS 0.079 GOLD PCB
$6.24000
131 - Immediate
Samtec Inc.Samtec Inc.
1
SAM15112-ND
Tiger Eye™ SMM
Tube
ActiveReceptacleFemale SocketBoard to Board or Cable10All0.079" (2.00mm)20.079" (2.00mm)Through HoleSolderPush-PullGold10.0µin (0.25µm)Black0.140" (3.56mm)0.120" (3.05mm)-55°C ~ 125°CUL94 V-0Tin---3.2A per Contact350VAC
SMM-116-02-S-S-K-TR
CONN RCPT 16POS 0.079 GOLD SMD
$8.94000
9,245 - Immediate
Samtec Inc.Samtec Inc.
1
SAM15095TR-ND
SAM15095CT-ND
SAM15095DKR-ND
Tiger Eye™ SMM
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleFemale SocketBoard to Board or Cable16All0.079" (2.00mm)1-Surface MountSolderPush-PullGold30.0µin (0.76µm)Black0.140" (3.56mm)--55°C ~ 125°CUL94 V-0Tin--Pick and Place3.2A per Contact350VAC
Tiger Eye SMM
CONN RCPT 8POS 0.079 GOLD PCB
$7.02000
134 - Immediate
Samtec Inc.Samtec Inc.
1
SAM15264-ND
Tiger Eye™ SMM
Bulk
ActiveReceptacleFemale SocketBoard to Board or Cable8All0.079" (2.00mm)20.079" (2.00mm)Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.140" (3.56mm)0.120" (3.05mm)-55°C ~ 125°CUL94 V-0Tin---3.2A per Contact350VAC
Tiger Eye Smm
CONN RCPT 20POS 0.079 GOLD SMD
$8.73000
500 - Immediate
Samtec Inc.Samtec Inc.
1
SAM11826-ND
Tiger Eye™ SMM
Tube
ActiveReceptacleFemale SocketBoard to Board or Cable20All0.079" (2.00mm)20.079" (2.00mm)Surface MountSolderPush-PullGold10.0µin (0.25µm)Black0.140" (3.56mm)--55°C ~ 125°CUL94 V-0Tin---3.2A per Contact350VAC
Tiger Eye Smm
CONN RCPT 14POS 0.079 GOLD PCB
$9.56000
496 - Immediate
Samtec Inc.Samtec Inc.
1
SAM12862-ND
Tiger Eye™ SMM
Tube
ActiveReceptacleFemale SocketBoard to Board or Cable14All0.079" (2.00mm)20.079" (2.00mm)Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.140" (3.56mm)0.120" (3.05mm)-55°C ~ 125°CUL94 V-0Tin---3.2A per Contact350VAC
Tiger Eye Smm
CONN RCPT 22POS 0.079 GOLD PCB
$11.57000
185 - Immediate
Samtec Inc.Samtec Inc.
1
SAM11829-ND
Tiger Eye™ SMM
Tube
ActiveReceptacleFemale SocketBoard to Board or Cable22All0.079" (2.00mm)20.079" (2.00mm)Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.140" (3.56mm)0.120" (3.05mm)-55°C ~ 125°CUL94 V-0Tin---3.2A per Contact350VAC
CONN RCPT 9POS 0.079 GOLD SMD
CONN RCPT 9POS 0.079 GOLD SMD
$6.02000
850 - Immediate
Samtec Inc.Samtec Inc.
1
SAM14555TR-ND
SAM14555CT-ND
SAM14555DKR-ND
Tiger Eye™ SMM
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleFemale SocketBoard to Board or Cable9All0.079" (2.00mm)1-Surface MountSolderPush-PullGold30.0µin (0.76µm)Black0.140" (3.56mm)--55°C ~ 125°CUL94 V-0Tin--Pick and Place3.2A per Contact350VAC
SMM-107-02-S-D-K-TR
CONN RCPT 14POS 0.079 GOLD SMD
$8.07000
2,108 - Immediate
Samtec Inc.Samtec Inc.
1
612-SMM-107-02-S-D-K-TR-ND
612-SMM-107-02-S-D-K-CT-ND
612-SMM-107-02-S-D-K-DKR-ND
Tiger Eye™ SMM
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleFemale SocketBoard to Board or Cable14All0.079" (2.00mm)20.079" (2.00mm)Surface MountSolderPush-PullGold30.0µin (0.76µm)Black0.140" (3.56mm)--55°C ~ 125°CUL94 V-0Tin--Pick and Place3.2A per Contact350VAC
Tiger Eye SMM
CONN RCPT 8POS 0.079 GOLD SMD
$6.55000
1,565 - Immediate
Samtec Inc.Samtec Inc.
1
SAM14550TR-ND
SAM14550CT-ND
SAM14550DKR-ND
Tiger Eye™ SMM
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleFemale SocketBoard to Board or Cable8All0.079" (2.00mm)20.079" (2.00mm)Surface MountSolderPush-PullGold30.0µin (0.76µm)Black0.140" (3.56mm)--55°C ~ 125°CUL94 V-0Tin--Pick and Place3.2A per Contact350VAC
CONN RCPT 4POS 0.079 GOLD SMD
CONN RCPT 4POS 0.079 GOLD SMD
$5.08000
825 - Immediate
Samtec Inc.Samtec Inc.
1
612-SMM-102-02-S-D-TR-ND
612-SMM-102-02-S-D-TRCT-ND
612-SMM-102-02-S-D-TRDKR-ND
Tiger Eye™ SMM
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleFemale SocketBoard to Board or Cable4All0.079" (2.00mm)20.079" (2.00mm)Surface MountSolderPush-PullGold30.0µin (0.76µm)Black0.140" (3.56mm)--55°C ~ 125°CUL94 V-0Tin---3.2A per Contact350VAC
CONN RCPT 10POS 0.079 GOLD SMD
CONN RCPT 10POS 0.079 GOLD SMD
$5.62000
850 - Immediate
Samtec Inc.Samtec Inc.
1
612-SMM-105-02-L-D-K-TR-ND
612-SMM-105-02-L-D-K-TRCT-ND
612-SMM-105-02-L-D-K-TRDKR-ND
Tiger Eye™ SMM
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleFemale SocketBoard to Board or Cable10All0.079" (2.00mm)20.079" (2.00mm)Surface MountSolderPush-PullGold10.0µin (0.25µm)Black0.140" (3.56mm)--55°C ~ 125°CUL94 V-0Tin--Pick and Place3.2A per Contact350VAC
Tiger Eye SMM
CONN RCPT 10POS 0.079 GOLD SMD
$5.75000
875 - Immediate
Samtec Inc.Samtec Inc.
1
612-SMM-110-02-L-S-K-TR-ND
612-SMM-110-02-L-S-K-TRCT-ND
612-SMM-110-02-L-S-K-TRDKR-ND
Tiger Eye™ SMM
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleFemale SocketBoard to Board or Cable10All0.079" (2.00mm)1-Surface MountSolderPush-PullGold10.0µin (0.25µm)Black0.140" (3.56mm)--55°C ~ 125°CUL94 V-0Tin--Pick and Place3.2A per Contact350VAC
Tiger Eye Smm
CONN RCPT 12POS 0.079 GOLD SMD
$8.33000
650 - Immediate
Samtec Inc.Samtec Inc.
1
612-SMM-106-02-S-D-P-TR-ND
612-SMM-106-02-S-D-P-TRCT-ND
612-SMM-106-02-S-D-P-TRDKR-ND
Tiger Eye™ SMM
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleFemale SocketBoard to Board or Cable12All0.079" (2.00mm)20.079" (2.00mm)Surface MountSolderPush-PullGold30.0µin (0.76µm)Black0.140" (3.56mm)--55°C ~ 125°CUL94 V-0Tin--Pick and Place3.2A per Contact350VAC
CONN RCPT 7POS 0.079 GOLD PCB
CONN RCPT 7POS 0.079 GOLD PCB
$5.86000
164 - Immediate
Samtec Inc.Samtec Inc.
1
SMM-107-01-S-S-ND
Tiger Eye™ SMM
Tube
ActiveReceptacleFemale SocketBoard to Board or Cable7All0.079" (2.00mm)1-Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.140" (3.56mm)0.120" (3.05mm)-55°C ~ 125°CUL94 V-0Tin---3.2A per Contact350VAC
Showing
1 - 25
of 3,263

Rectangular Connectors - Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.