Showing
1 - 7
of 7
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
2132260611
CLIK-MATE1.5 SRRA SMT AU0
$1.53000
6,000 - Immediate
MolexMolex
1
900-2132260211TR-ND
900-2132260211CT-ND
900-2132260211DKR-ND
CLIK-Mate 213226
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleForkedBoard to Cable/Wire2All0.059" (1.50mm)1-Surface Mount, Right AngleSolderLatch HolderGold3.94µin (0.100µm)Black0.252" (6.40mm)--40°C ~ 105°CUL94 V-0Tin--Pick and Place, Solder RetentionVaries by Wire Gauge100VAC/DC
2132260411
CLIK-MATE1.5 SRRA SMT AU0.1 ETP
$1.69000
5,816 - Immediate
MolexMolex
1
900-2132260411TR-ND
900-2132260411CT-ND
900-2132260411DKR-ND
CLIK-Mate 213226
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleForkedBoard to Cable/Wire4All0.059" (1.50mm)1-Surface Mount, Right AngleSolderLatch HolderGold3.94µin (0.100µm)Black0.252" (6.40mm)--40°C ~ 105°CUL94 V-0Tin--Pick and Place, Solder RetentionVaries by Wire Gauge100VAC/DC
2132260611
CLIK-MATE1.5 SRRA SMT AU0
$2.05000
3,995 - Immediate
MolexMolex
1
900-2132260611TR-ND
900-2132260611CT-ND
900-2132260611DKR-ND
CLIK-Mate 213226
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleForkedBoard to Cable/Wire6All0.059" (1.50mm)1-Surface Mount, Right AngleSolderLatch HolderGold3.94µin (0.100µm)Black0.252" (6.40mm)--40°C ~ 105°CUL94 V-0Tin--Pick and Place, Solder RetentionVaries by Wire Gauge100VAC/DC
2132260210
CONN RECPT R/A SMC 2 POS
$1.47000
271 - Immediate
MolexMolex
1
900-2132260210TR-ND
900-2132260210CT-ND
900-2132260210DKR-ND
CLIK-Mate 213226
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleForkedBoard to Cable/Wire2All0.059" (1.50mm)1-Surface Mount, Right AngleSolderLatch HolderGold3.94µin (0.100µm)Natural0.252" (6.40mm)--40°C ~ 105°CUL94 V-0Tin--Solder RetentionVaries by Wire Gauge100V
MFG_2132260210
CONN RECPT R/A SMC 4 POS
$1.62000
336 - Immediate
MolexMolex
1
900-2132260410TR-ND
900-2132260410CT-ND
900-2132260410DKR-ND
CLIK-Mate 213226
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleForkedBoard to Cable/Wire4All0.059" (1.50mm)1-Surface Mount, Right AngleSolderLatch HolderGold3.94µin (0.100µm)Natural0.252" (6.40mm)--40°C ~ 105°CUL94 V-0Tin--Solder RetentionVaries by Wire Gauge100V
MFG_2132260210
CONN RECPT R/A SMC 6 POS
$1.95000
478 - Immediate
MolexMolex
1
900-2132260610TR-ND
900-2132260610CT-ND
900-2132260610DKR-ND
CLIK-Mate 213226
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleForkedBoard to Cable/Wire6All0.059" (1.50mm)1-Surface Mount, Right AngleSolderLatch HolderGold3.94µin (0.100µm)Natural0.252" (6.40mm)--40°C ~ 105°CUL94 V-0Tin--Solder RetentionVaries by Wire Gauge100V
2132260430
CLIK-MATE1.5 SRRA SMT AU0
$1.08434
0 - Immediate
MolexMolex
6,000
Non-Stock
900-2132260430TR-ND
CLIK-Mate 213226
Tape & Reel (TR)
ActiveReceptacleForkedBoard to Cable/Wire4All0.059" (1.50mm)1-Surface Mount, Right AngleSolderLatch HolderGold15.0µin (0.38µm)Natural0.252" (6.40mm)--40°C ~ 105°CUL94 V-0Tin--Pick and Place, Solder RetentionVaries by Wire Gauge100VAC/DC
Showing
1 - 7
of 7

Rectangular Connectors - Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.