CAD | USD

Showing
1 - 25
of 3,233
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
534998, 535542
CONN RCPT 40POS 0.1 GOLD PCB
$11.02000
2,013 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A32967-ND
AMPMODU Mod IV
Tube
ActiveReceptacleFemale SocketBoard to Board or Cable40All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.265" (6.73mm)0.125" (3.18mm)-65°C ~ 125°CUL94 V-0Tin---2A-
2102061-1
CONN RCPT 114POS 0.05 GOLD SMD
$55.06000
594 - Immediate
TE Connectivity Aerospace, Defense and MarineTE Connectivity Aerospace, Defense and Marine
1
A101276TR-ND
A101276CT-ND
Mezalok, VITA 61
Tape & Reel (TR)
Cut Tape (CT)
ActiveReceptacleFemale SocketBoard to Board114All0.050" (1.27mm)60.050" (1.27mm)Surface MountSolderPush-PullGold50.0µin (1.27µm)Natural0.236" (6.00mm)--55°C ~ 125°C-Tin-Lead10mm-Pick and Place-250VAC
215307-5
CONN RCPT 10POS 0.1 GOLD PCB
$1.63000
6,735 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A106395-ND
AMPMODU HV-100
Tray
ActiveReceptacleFemale SocketBoard to Board10All0.100" (2.54mm)20.100" (2.54mm)Through HoleKinked Pin, SolderPush-PullGold31.5µin (0.80µm)Green0.276" (7.00mm)0.122" (3.10mm)-UL94 V-0Tin-----
535541, 146138
CONN RCPT 3POS 0.1 GOLD PCB
$1.84000
3,768 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A32918-ND
AMPMODU Mod IV
Tube
ActiveReceptacleFemale SocketBoard to Board or Cable3All0.100" (2.54mm)1-Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.265" (6.73mm)0.125" (3.18mm)-65°C ~ 125°CUL94 V-0Tin---2A-
350xxx header circ
CONN HDR 6POS 0.25 TIN PCB
$1.90000
2,497 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A14330-ND
Universal MATE-N-LOK
Bulk
ActiveHeaderFemale SocketBoard to Cable/Wire6All0.250" (6.35mm)30.250" (6.35mm)Through HoleSolderLocking RampTin-Natural0.550" (13.97mm)0.155" (3.94mm)-UL94 V-0Tin-----
350759-x
CONN HDR 2POS 0.25 GOLD PCB
$1.97000
2,795 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A31759-ND
Universal MATE-N-LOK
Bulk
ActiveHeaderFemale SocketBoard to Cable/Wire2All0.250" (6.35mm)1-Through HoleSolderLocking RampGold30.0µin (0.76µm)Natural0.550" (13.97mm)0.155" (3.94mm)-UL94 V-2Tin-----
AMPMODU Mod II
CONN RCPT 10POS 0.1 GOLD PCB
$3.62000
3,197 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A26455-ND
AMPMODU Mod II
Tube
ActiveReceptacleFemale SocketBoard to Board or Cable10All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.320" (8.13mm)0.115" (2.92mm)-65°C ~ 125°C-Tin-Lead---2A-
216604-6
CONN RCPT 12POS 0.1 GOLD PCB R/A
$4.40000
239 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A107219-ND
AMPMODU HV 190
Tray
ActiveReceptacleFemale SocketBoard to Board12All0.100" (2.54mm)20.100" (2.54mm)Through Hole, Right AngleSolderPush-PullGold31.5µin (0.80µm)Green0.228" (5.80mm)0.126" (3.20mm)-UL94 V-0Tin-----
534998-7, 5-534998-7
CONN RCPT 14POS 0.1 GOLD PCB
$4.53000
915 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A26488-ND
AMPMODU Mod IV
Tube
ActiveReceptacleFemale SocketBoard to Board or Cable14All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.265" (6.73mm)0.125" (3.18mm)-65°C ~ 125°C-Tin-Lead---2A-
x-104652-x
CONN RCPT 20POS 0.05 GOLD SMD
$5.78000
5,734 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A33547-ND
AMPMODU 50/50 Grid
Tube
ActiveReceptacleFemale SocketBoard to Board or Cable20All0.050" (1.27mm)20.050" (1.27mm)Surface MountSolderPush-PullGold30.0µin (0.76µm)Black0.187" (4.75mm)--65°C ~ 105°C-Tin6.35mm, 8.13mm, 9.91mm-Board Lock--
532955-3, 539956-3, 5-532955-3
CONN RCPT 20POS 0.1 GOLD PCB R/A
$6.89000
380 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A34304-ND
AMPMODU Mod II
Tube
ActiveReceptacleFemale SocketBoard to Board20All0.100" (2.54mm)20.100" (2.54mm)Through Hole, Right AngleSolderPush-PullGold15.0µin (0.38µm)Black0.238" (6.05mm)0.115" (2.92mm)--Tin--Guide Pin Ears--
104550-4, 5-104550-4
CONN RCPT 30POS 0.05 GOLD SMD
$8.93000
1,500 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A33573-ND
AMPMODU System 50
Tube
ActiveReceptacleFemale SocketBoard to Board30All0.050" (1.27mm)20.100" (2.54mm)Surface MountSolderPush-PullGold30.0µin (0.76µm)Black0.370" (9.40mm)--65°C ~ 105°CUL94 V-0Tin11.94mm, 13.08mm-Board Lock-30VAC
216602-4
CONN RCPT 4POS 0.1 GOLD PCB R/A
$2.45000
3,116 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A106666-ND
AMPMODU HV 190
Tray
ActiveReceptacleFemale SocketBoard to Board4All0.100" (2.54mm)1-Through Hole, Right AngleSolderPush-PullGold31.5µin (0.80µm)Green0.126" (3.20mm)0.126" (3.20mm)-UL94 V-0Tin-----
641, 643
CONN HDR 12POS 0.25 TIN PCB
$3.32000
1,518 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A25269-ND
Universal MATE-N-LOK
Tray
ActiveHeaderFemale SocketBoard to Cable/Wire12All0.250" (6.35mm)30.250" (6.35mm)Through HoleSolderLocking RampTin-White0.580" (14.73mm)0.155" (3.94mm)-40°C ~ 105°CUL94 V-0Tin--Board Guide--
534206,534236
CONN RCPT 60POS 0.1 GOLD PCB
$14.52000
143 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A32952-ND
AMPMODU Mod II
Tube
ActiveReceptacleFemale SocketBoard to Board or Cable60All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.320" (8.13mm)0.115" (2.92mm)-65°C ~ 125°CUL94 V-0Tin---2A-
x-104652-x
CONN RCPT 70POS 0.05 GOLD SMD
$19.88000
152 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A33549-ND
AMPMODU 50/50 Grid
Tube
ActiveReceptacleFemale SocketBoard to Board or Cable70All0.050" (1.27mm)20.050" (1.27mm)Surface MountSolderPush-PullGold30.0µin (0.76µm)Black0.187" (4.75mm)--65°C ~ 105°C-Tin6.35mm, 8.13mm, 9.91mm-Board Lock--
2307724-5
5P,2MM,B-B,REC,SRHZ,SMD,SN,TR
$0.94000
5,999 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
17-2307724-5TR-ND
17-2307724-5CT-ND
17-2307724-5DKR-ND
AMPMODU
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleFemale SocketBoard to Board5All0.079" (2.00mm)1-Surface Mount, Right AngleSolderPush-PullTin118.1µin (3.00µm)Black0.080" (2.03mm)--40°C ~ 105°CUL94 V-0Tin---2A125V
2314928-2
2P,2MM,BB,REC,SRHZ,2.1,0.1AU,TUB
$0.60000
7,000 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
17-2314928-2-ND
AMPMODU
Bulk
ActiveReceptacleFemale SocketBoard to Board2All0.079" (2.00mm)1-Through Hole, Right AngleSolderPush-PullGold3.94µin (0.100µm)Black0.080" (2.03mm)0.083" (2.11mm)-40°C ~ 125°CUL94 V-0Tin---2A125V
2307726-5
5P,2MM,B-B,REC,SRHZ,SMD,0.38AU,T
$1.22000
6,000 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
17-2307726-5TR-ND
17-2307726-5CT-ND
17-2307726-5DKR-ND
AMPMODU
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleFemale SocketBoard to Board5All0.079" (2.00mm)1-Surface Mount, Right AngleSolderPush-PullGold15.0µin (0.38µm)Black0.083" (2.10mm)--40°C ~ 125°CUL94 V-0Tin---2A125V
2314844-6
6P,2MM,B-B,RE,DRVT,SMD,0.1AU,TB,
$0.69000
2,015 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
17-2314844-6-ND
AMPMODU
Tube
ActiveReceptacle, Bottom or Top EntryFemale SocketBoard to Board6All0.079" (2.00mm)20.079" (2.00mm)Surface MountSolderPush-PullGold3.94µin (0.100µm)Black0.177" (4.50mm)--40°C ~ 125°CUL94 V-0Tin--Pick and Place2A125VAC
2314824-4
4P,2MM,BB,REC,DRVT,2.7,0.1AU,TUB
$0.86000
5,460 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
17-2314824-4-ND
AMPMODU
Bulk
ActiveReceptacleFemale SocketBoard to Board4All0.079" (2.00mm)20.079" (2.00mm)Through HoleSolderPush-PullGold3.94µin (0.100µm)Black0.177" (4.50mm)0.106" (2.69mm)-40°C ~ 125°CUL94 V-0Tin--Pick and Place2A125V
2314814-6
6P,2MM,B-B,REC,DRVT,2.0,0.76AU,T
$1.56000
4,500 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
17-2314814-6-ND
AMPMODU
Bulk
ActiveReceptacleFemale SocketBoard to Board6All0.079" (2.00mm)20.079" (2.00mm)Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.177" (4.50mm)0.079" (2.00mm)-40°C ~ 125°CUL94 V-0Tin--Pick and Place2A125V
1-2307817-6
16P,2MM,BB,REC,DRVT,SMD,0.1AU,TR
$2.77000
1,965 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
17-1-2307817-6TR-ND
17-1-2307817-6CT-ND
17-1-2307817-6DKR-ND
AMPMODU
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacle, Bottom or Top EntryFemale SocketBoard to Board16All0.079" (2.00mm)20.079" (2.00mm)Surface MountSolderPush-PullGold3.94µin (0.100µm)Black0.177" (4.50mm)--40°C ~ 125°CUL94 V-0Tin--Pick and Place2A125V
1-2314820-6
16P,2MM,B-B,REC,DRVT,2.7,0.1AU,T
$2.27000
1,998 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
17-1-2314820-6-ND
AMPMODU
Bulk
ActiveReceptacleFemale SocketBoard to Board16All0.079" (2.00mm)20.079" (2.00mm)Through HoleSolderPush-PullGold3.94µin (0.100µm)Black0.177" (4.50mm)0.106" (2.69mm)-40°C ~ 125°CUL94 V-0Tin---2A125V
2-2314916-0
20P,2MM,B-B,REC,DRHZ,2.8,0.76AU,
$2.55000
768 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
17-2-2314926-0TR-ND
17-2-2314926-0CT-ND
AMPMODU
Tape & Reel (TR)
Cut Tape (CT)
ActiveReceptacleFemale SocketBoard to Board20All0.079" (2.00mm)20.079" (2.00mm)Through Hole, Right AngleSolderPush-PullGold30.0µin (0.76µm)Black0.161" (4.10mm)0.110" (2.79mm)-40°C ~ 125°CUL94 V-0Tin---2A125VAC
Showing
1 - 25
of 3,233