Showing
1 - 2
of 2
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
PM108FRAOHB
POWERMOD 1X8FEMALE RIGHT ANGLE P
$22.78000
60 - Immediate
Anderson Power Products, Inc.Anderson Power Products, Inc.
1
Non-Stock
2243-PM108FRAOHB-ND
PowerMod®
Box
ObsoleteReceptacleFemale Socket, PowerBoard to Board or Cable8All0.197" (5.00mm)1-Through Hole, Right AngleSolder-Gold3.00µin (0.076µm)Black0.410" (10.41mm)0.150" (3.81mm)-55°C ~ 180°CUL94 V-0Tin--Mounting Flange30A600V
PM324FBAOSP
POWERMOD 3X24 FEMALE STRAIGHT PC
Obsolete
0 - Immediate
Anderson Power Products, Inc.Anderson Power Products, Inc.
-
Non-Stock
2243-PM324FBAOSP-ND
PowerMod®
Box
ObsoleteReceptacleFemale Socket, PowerBoard to Board or Cable24All0.197" (5.00mm)30.197" (5.00mm)Through HoleSolderPush-PullGold3.00µin (0.076µm)Black0.600" (15.24mm)0.150" (3.81mm)-55°C ~ 180°CUL94 V-0Tin--Mating Flange30A600V
Showing
1 - 2
of 2