CAD | USD

Showing
1 - 25
of 147,108
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
SSA-1xx-S-T
CONN RCPT 32POS 0.1 TIN PCB
$4.06000
1,198 - Immediate
Samtec Inc.Samtec Inc.
1
SAM1122-32-ND
SSA
Bulk
ActiveReceptacle, BreakawayFemale SocketBoard to Board32All0.100"" (2.54mm)1-Through HoleSolderPush-PullTin-Black0.230"" (5.85mm)0.151"" (3.84mm)-55°C ~ 105°CUL94 V-0-----1000V
Tiger Eye SFM
CONN RCPT 10POS 0.05 GOLD SMD
$4.62000
3,482 - Immediate
Samtec Inc.Samtec Inc.
1
SAM10685-ND
Tiger Eye™ SFM
Tube
ActiveReceptacleFemale SocketBoard to Board or Cable10All0.050"" (1.27mm)20.050"" (1.27mm)Surface MountSolderPush-PullGold30.0µin (0.76µm)Black0.185"" (4.70mm)--55°C ~ 125°CUL94 V-0Tin6.15mm, 6.30mm, 7.92mm, 8.08mm, 9.70mm, 9.86mm, 11.61mm, 11.76mm-Board Guide3.2A per Contact250VAC
MMS-105-02-L-DV-K-TR
CONN RCPT 10POS 0.079 GOLD SMD
$4.01000
3,027 - Immediate
Samtec Inc.Samtec Inc.
1
SAM14207TR-ND
SAM14207CT-ND
SAM14207DKR-ND
MMS
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleFemale SocketBoard to Board or Cable10All0.079"" (2.00mm)20.079"" (2.00mm)Surface MountSolderPush-PullGold10.0µin (0.25µm)Black0.177"" (4.50mm)--55°C ~ 125°C-Tin--Pick and Place3.9A per Contact-
FLE-1xx-01-G-DV-A
CONN RCPT 10POS 0.05 GOLD SMD
$3.40000
407 - Immediate
Samtec Inc.Samtec Inc.
1
SAM12582-ND
FLE
Tube
ActiveReceptacleFemale SocketBoard to Board or Cable10All0.050"" (1.27mm)20.050"" (1.27mm)Surface MountSolderPush-PullGold10.0µin (0.25µm)Black0.172"" (4.37mm)--55°C ~ 125°C-Gold--Board Guide, Pick and Place2A per Contact-
CLP-1xx-02-x-D-A
CONN RCPT 10POS 0.05 GOLD SMD
$3.48000
1,332 - Immediate
Samtec Inc.Samtec Inc.
1
SAM9232-ND
CLP
Tube
ActiveReceptacleFemale SocketBoard to Board10All0.050"" (1.27mm)20.050"" (1.27mm)Surface MountSolderPush-PullGold10.0µin (0.25µm)Black0.084"" (2.14mm)--55°C ~ 125°CUL94 V-0Tin--Board Guide3.3A per Contact240VAC, 330VDC
CLT-1xx-02-x-D-(A)
CONN RCPT 10POS 0.079 GOLD SMD
$3.70000
1,097 - Immediate
Samtec Inc.Samtec Inc.
1
SAM9247-ND
CLT
Tube
ActiveReceptacle, Bottom EntryFemale SocketBoard to Board10All0.079"" (2.00mm)20.079"" (2.00mm)Surface MountSolderPush-PullGold10.0µin (0.25µm)Black0.083"" (2.10mm)--55°C ~ 125°CUL94 V-0Tin--Board Guide4.1A per Contact-
SFM-1xx-x2-x-D-A
CONN RCPT 10POS 0.05 GOLD SMD
$3.70000
1,045 - Immediate
Samtec Inc.Samtec Inc.
1
SAM8853-ND
Tiger Eye™ SFM
Tube
ActiveReceptacleFemale SocketBoard to Board or Cable10All0.050"" (1.27mm)20.050"" (1.27mm)Surface MountSolderPush-PullGold10.0µin (0.25µm)Black0.185"" (4.70mm)--55°C ~ 125°CUL94 V-0Tin6.15mm, 6.30mm, 7.92mm, 8.08mm, 9.70mm, 9.86mm, 11.61mm, 11.76mm-Board Guide3.2A per Contact250VAC
SSQ Series
CONN RCPT 24POS 0.1 GOLD PCB
$3.94000
906 - Immediate
Samtec Inc.Samtec Inc.
1
SAM11918-ND
SSQ
Bulk
ActiveReceptacleForkedBoard to Board or Cable24All0.100"" (2.54mm)20.100"" (2.54mm)Through HoleSolderPush-PullGold3.00µin (0.076µm)Black0.335"" (8.51mm)0.104"" (2.64mm)-55°C ~ 125°CUL94 V-0Tin---6.3A per Contact550VAC
SSW-1xx-x1-S-D
CONN RCPT 32POS 0.1 GOLD PCB
$4.66000
416 - Immediate
Samtec Inc.Samtec Inc.
1
SAM12915-ND
SSW
Bulk
ActiveReceptacleForkedBoard to Board or Cable32All0.100"" (2.54mm)20.100"" (2.54mm)Through HoleSolderPush-PullGold3.00µin (0.076µm)Black0.335"" (8.51mm)0.104"" (2.64mm)-55°C ~ 125°CUL94 V-0Tin---5.7A per Contact-
IPS1-105-01-x-D-RA
CONN RCPT 10POS 0.1 GOLD PCB R/A
$5.27000
420 - Immediate
Samtec Inc.Samtec Inc.
1
SAM8086-ND
Mini Mate® IPS1
Tube
ActiveReceptacleFemale SocketBoard to Board10All0.100"" (2.54mm)20.100"" (2.54mm)Through Hole, Right AngleSolderPush-PullGold30.0µin (0.76µm)Black0.195"" (4.95mm)0.100"" (2.54mm)-55°C ~ 125°C-Tin----775VAC, 1095VDC
RSM-105-02-x-D
CONN RCPT 20POS 0.05 GOLD SMD
$6.11000
348 - Immediate
Samtec Inc.Samtec Inc.
1
SAM9848-ND
RSM
Tube
ActiveReceptacleFemale SocketBoard to Board20All0.050"" (1.27mm)20.100"" (2.54mm)Surface MountSolderPush-PullGold10.0µin (0.25µm)Black0.240"" (6.10mm)--55°C ~ 125°CUL94 V-0Tin---3.1A per Contact-
RSM-1xx-02-x-D-LC
CONN RCPT 20POS 0.05 GOLD SMD
$6.72000
630 - Immediate
Samtec Inc.Samtec Inc.
1
SAM11649-ND
RSM
Tube
ActiveReceptacleFemale SocketBoard to Board20All0.050"" (1.27mm)20.100"" (2.54mm)Surface MountSolderPush-PullGold10.0µin (0.25µm)Black0.240"" (6.10mm)--55°C ~ 125°CUL94 V-0Tin--Board Lock3.1A per Contact-
SFM-1xx-x2-x-D-A
CONN RCPT 20POS 0.05 GOLD SMD
$7.68000
603 - Immediate
Samtec Inc.Samtec Inc.
1
SAM11696-ND
Tiger Eye™ SFM
Tube
ActiveReceptacleFemale SocketBoard to Board or Cable20All0.050"" (1.27mm)20.050"" (1.27mm)Surface MountSolderPush-PullGold10.0µin (0.25µm)Black0.185"" (4.70mm)--55°C ~ 125°CUL94 V-0Tin6.15mm, 6.30mm, 7.92mm, 8.08mm, 9.70mm, 9.86mm, 11.61mm, 11.76mm-Board Guide, Pick and Place3.2A per Contact250VAC
ESQ-1xx-xx-G-D
CONN SOCKET 26POS 0.1 GOLD PCB
$9.03000
309 - Immediate
Samtec Inc.Samtec Inc.
1
SAM10454-ND
ESQ
Tube
ActiveElevated SocketForkedBoard to Board26All0.100"" (2.54mm)20.100"" (2.54mm)Through HoleSolderPush-PullGold20.0µin (0.51µm)Black0.435"" (11.05mm)0.480"" (12.19mm)-55°C ~ 125°CUL94 V-0Gold---5.7A per Contact550VAC
FLE-1xx-01-G-DV-A
CONN RCPT 50POS 0.05 GOLD SMD
$9.97000
299 - Immediate
Samtec Inc.Samtec Inc.
1
SAM9410-ND
FLE
Tube
ActiveReceptacleFemale SocketBoard to Board or Cable50All0.050"" (1.27mm)20.050"" (1.27mm)Surface MountSolderPush-PullGold10.0µin (0.25µm)Black0.172"" (4.37mm)--55°C ~ 125°C-Gold--Board Guide2A per Contact-
CLP-1xx-02-x-D
CONN RCPT 100POS 0.05 GOLD SMD
$18.30000
1,147 - Immediate
Samtec Inc.Samtec Inc.
1
SAM1153-50-ND
CLP
Tube
ActiveReceptacleFemale SocketBoard to Board100All0.050"" (1.27mm)20.050"" (1.27mm)Surface MountSolderPush-PullGold3.00µin (0.076µm)Black0.084"" (2.14mm)--55°C ~ 125°CUL94 V-0Tin---3.3A per Contact240VAC, 330VDC
CLP-1xx-02-(G,H)-D-A
CONN RCPT 10POS 0.05 GOLD SMD
$3.44000
148 - Immediate
Samtec Inc.Samtec Inc.
1
SAM10978-ND
CLP
Tube
ActiveReceptacleFemale SocketBoard to Board10All0.050"" (1.27mm)20.050"" (1.27mm)Surface MountSolderPush-PullGold10.0µin (0.25µm)Black0.084"" (2.14mm)--55°C ~ 125°CUL94 V-0Gold--Board Guide3.3A per Contact240VAC, 330VDC
CLP-1xx-02-x-D
CONN RCPT 16POS 0.05 GOLD SMD
$3.87000
126 - Immediate
Samtec Inc.Samtec Inc.
1
SAM10988-ND
CLP
Tube
ActiveReceptacle, Bottom EntryFemale SocketBoard to Board16All0.050"" (1.27mm)20.050"" (1.27mm)Surface MountSolderPush-PullGold3.00µin (0.076µm)Black0.084"" (2.14mm)--55°C ~ 125°CUL94 V-0Tin---3.3A per Contact240VAC, 330VDC
HLE Series
CONN RCPT 10POS 0.1 GOLD SMD
$4.14000
150 - Immediate
Samtec Inc.Samtec Inc.
1
SAM11312-ND
HLE
Tube
ActiveReceptacle, Bottom EntryFemale SocketBoard to Board10All0.100"" (2.54mm)20.100"" (2.54mm)Surface MountSolderPush-PullGold20.0µin (0.51µm)Black0.144"" (3.66mm)--55°C ~ 125°C-Gold---4.1A per Contact400VAC
RSM-1xx-02-x-S
CONN RCPT 12POS 0.05 GOLD SMD
$4.32000
222 - Immediate
Samtec Inc.Samtec Inc.
1
SAM9849-ND
RSM
Tube
ActiveReceptacleFemale SocketBoard to Board12All0.050"" (1.27mm)1-Surface MountSolderPush-PullGold10.0µin (0.25µm)Black0.240"" (6.10mm)--55°C ~ 125°CUL94 V-0Tin---3.1A per Contact-
SEM-115-02-03.0-H-D-WT
CONN RCPT 30POS 0.031 GOLD SMD
$14.16000
364 - Immediate
Samtec Inc.Samtec Inc.
1
SAM15526-ND
Tiger Eye™ SEM
Tray
ActiveReceptacleFemale SocketBoard to Board30All0.031"" (0.80mm)20.125"" (3.18mm)Surface MountSolderPush-PullGold30.0µin (0.76µm)Black0.177"" (4.50mm)--55°C ~ 125°C-Gold6mm, 7mm, 10mm-Solder Retention2.6A per Contact-
SS-101-TT-2
CONN SKT STRIP .100" 1POS
$0.22000
1,223 - Immediate
Samtec Inc.Samtec Inc.
1
SAM15986-ND
HSS
Bulk
ActiveReceptacleFemale SocketBoard to Board1All-1-Through HoleSolderPush-PullTin-Black0.100"" (2.54mm)0.125"" (3.18mm)-55°C ~ 125°C-------
CLP-102-02-(G,H)-D
CONN RCPT 4POS 0.05 GOLD SMD
$2.09000
3,585 - Immediate
Samtec Inc.Samtec Inc.
1
SAM13362TR-ND
SAM13362CT-ND
SAM13362DKR-ND
CLP
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleFemale SocketBoard to Board4All0.050"" (1.27mm)20.050"" (1.27mm)Surface MountSolderPush-PullGold10.0µin (0.25µm)Black0.084"" (2.14mm)--55°C ~ 125°CUL94 V-0Gold---3.3A per Contact240VAC, 330VDC
MMS-103-02-L-SH-TR
CONN RCPT 3P 0.079 GOLD SMD R/A
$2.76000
2,155 - Immediate
Samtec Inc.Samtec Inc.
1
SAM14204TR-ND
SAM14204CT-ND
SAM14204DKR-ND
MMS
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleFemale SocketBoard to Board or Cable3All0.079"" (2.00mm)1-Surface Mount, Right AngleSolderPush-PullGold10.0µin (0.25µm)Black0.085"" (2.15mm)--55°C ~ 125°C-Tin---3.9A per Contact-
CLP-1xx-02-x-D
CONN RCPT 14POS 0.05 GOLD SMD
$4.80000
3,154 - Immediate
Samtec Inc.Samtec Inc.
1
SAM13432TR-ND
SAM13432CT-ND
SAM13432DKR-ND
CLP
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleFemale SocketBoard to Board14All0.050"" (1.27mm)20.050"" (1.27mm)Surface MountSolderPush-PullGold10.0µin (0.25µm)Black0.084"" (2.14mm)--55°C ~ 125°CUL94 V-0Gold--Pick and Place3.3A per Contact240VAC, 330VDC
Showing
1 - 25
of 147,108