Showing
1 - 25
of 3,334
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
770997-1
CONN HDR 4POS 0.2 TIN PCB
$3.25000
4,379 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
770997-1-ND
Commercial MATE-N-LOK
Bulk
ActiveHeaderFemale SocketBoard to Cable/Wire4All0.200" (5.08mm)1-Through HoleSolderDetent LockTin-Natural0.455" (11.56mm)0.170" (4.32mm)-UL94 V-2Tin-----
1-1775099-3
CONN RCPT 24POS 0.165 TIN PCB
$1.27000
8,919 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A127799-ND
ATX
Tray
ActiveReceptacleFemale Socket-24All0.165" (4.20mm)20.165" (4.20mm)Through HoleSolderLocking RampTin120.0µin (3.05µm)Ivory0.504" (12.80mm)0.126" (3.20mm)-25°C ~ 85°CUL94 V-0Tin--Board Lock9A250VAC
1-2314822-2
12P,2MM,B-B,REC,DRVT,2.7,0.1AU,T
$1.28000
1,758 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
17-1-2314820-2-ND
AMPMODU
Tube
ActiveReceptacleFemale SocketBoard to Board12All0.079" (2.00mm)20.079" (2.00mm)Through HoleSolderPush-PullGold3.94µin (0.100µm)Black0.177" (4.50mm)0.106" (2.69mm)-40°C ~ 125°CUL94 V-0Tin---2A125VAC
532955-1, 532956-1, 5-532955-1, 5-532956-1
CONN RCPT 12POS 0.1 GOLD PCB R/A
$5.34000
6,653 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A32548-ND
AMPMODU Mod II
Tube
ActiveReceptacleFemale SocketBoard to Board12All0.100" (2.54mm)20.100" (2.54mm)Through Hole, Right AngleSolderPush-PullGold15.0µin (0.38µm)Black0.238" (6.05mm)0.115" (2.92mm)--Tin--Guide Pin Ears--
AMPMODU Mod II
CONN RCPT 2POS 0.1 GOLD PCB R/A
$0.78000
12,469 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A128888-ND
AMPMODU Mod II
Bulk
ActiveReceptacleFemale SocketBoard to Board2All0.100" (2.54mm)1-Through Hole, Right AngleSolderPush-PullGold30.0µin (0.76µm)Black0.137" (3.47mm)0.115" (2.92mm)-55°C ~ 125°C-Tin-----
1-188275-8
CONN RCPT 18POS 0.1 TIN SMD
$4.27000
1,414 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A110868TR-ND
A110868CT-ND
Micro-MaTch
Tape & Reel (TR)
Cut Tape (CT)
ActiveReceptacleForkedBoard to Board or Cable18All0.100" (2.54mm)20.100" (2.54mm)Surface MountSolderPush-PullTin-Red0.209" (5.30mm)--40°C ~ 105°CUL94 V-0Tin----100VDC
532955-8, 532956-8, 5-532956-8, 5-532955-8
CONN RCPT 50POS 0.1 GOLD PCB R/A
$19.46000
194 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A34313-ND
AMPMODU Mod II
Tube
ActiveReceptacleFemale SocketBoard to Board50All0.100" (2.54mm)20.100" (2.54mm)Through Hole, Right AngleSolderPush-PullGold15.0µin (0.38µm)Black0.238" (6.05mm)0.115" (2.92mm)--Tin--Guide Pin Ears--
104078-9, 5-104078-9
CONN RCPT 24POS 0.05 GOLD PCB
$7.86000
2,008 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A33561-ND
AMPMODU System 50
Tube
ActiveReceptacleFemale SocketBoard to Board24All0.050" (1.27mm)20.100" (2.54mm)Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.350" (8.89mm)0.100" (2.54mm)-65°C ~ 105°CUL94 V-0Tin11.43mm, 12.57mm--1A30VAC
2314938-2
2P,2MM,BB,REC,SRHZ,2.8,0.76AU,TU
$0.83000
2,500 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
17-2314938-2TR-ND
17-2314938-2CT-ND
AMPMODU
Tape & Reel (TR)
Cut Tape (CT)
ActiveReceptacleFemale SocketBoard to Board2All0.079" (2.00mm)1-Through Hole, Right AngleSolderPush-PullGold30.0µin (0.76µm)Black0.083" (2.10mm)0.110" (2.79mm)-40°C ~ 125°CUL94 V-0Tin---2A125V
2307727-6
6P,2MM,B-B,REC,SRHZ,SMD,0.76AU
$1.78000
6,000 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
17-2307727-6TR-ND
17-2307727-6CT-ND
17-2307727-6DKR-ND
AMPMODU
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleFemale SocketBoard to Board6All0.079" (2.00mm)1-Surface Mount, Right AngleSolderPush-PullGold30.0µin (0.76µm)Black0.080" (2.03mm)--40°C ~ 125°CUL94 V-0Tin---2A125V
1-2314812-0
10P,2MM,B-B,REC,DRVT,2.0,0.1AU,T
$2.04000
2,699 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
17-1-2314812-0-ND
AMPMODU
Bulk
ActiveReceptacleFemale SocketBoard to Board10All0.079" (2.00mm)20.079" (2.00mm)Through HoleSolderPush-PullGold3.94µin (0.100µm)Black0.177" (4.50mm)0.079" (2.00mm)-40°C ~ 125°CUL94 V-0Tin--Pick and Place2A125V
1-2307816-4
14P,2MM,BB,REC,DRVT,SMD,AU.38,TR
$3.10000
2,100 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
17-1-2307818-4TR-ND
17-1-2307818-4CT-ND
17-1-2307818-4DKR-ND
AMPMODU
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacle, Bottom or Top EntryFemale SocketBoard to Board14All0.079" (2.00mm)20.079" (2.00mm)Surface MountSolderPush-PullGold15.0µin (0.38µm)Black0.177" (4.50mm)--40°C ~ 125°CUL94 V-0Tin--Pick and Place2A125V
2314878-8
8P,2MM,B-B,REC,SRVT,2.7,0.76AU,T
$2.33000
1,747 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
17-2314878-8-ND
AMPMODU
Bulk
ActiveReceptacleFemale SocketBoard to Board8All0.079" (2.00mm)1-Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.177" (4.50mm)0.106" (2.69mm)-40°C ~ 125°CUL94 V-0Tin---2A125V
1-2314915-6
16P,2MM,B-B,REC,DRHZ,2.1,SN,TB
$2.35000
1,450 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
17-1-2314915-6-ND
AMPMODU
Bulk
ActiveReceptacleFemale SocketBoard to Board16All0.079" (2.00mm)20.079" (2.00mm)Through Hole, Right AngleSolderPush-PullTin118.1µin (3.00µm)Black0.161" (4.10mm)0.083" (2.11mm)-40°C ~ 105°CUL94 V-0Tin---2A125V
2-2307731-0
20P,2MM,B-B,REC,DRHZ,SMD,0.76AU,
$3.96000
3,600 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
17-2-2307731-0TR-ND
17-2-2307731-0CT-ND
17-2-2307731-0DKR-ND
AMPMODU
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleFemale SocketBoard to Board20All0.079" (2.00mm)20.079" (2.00mm)Surface Mount, Right AngleSolderPush-PullGold30.0µin (0.76µm)Black0.161" (4.10mm)--40°C ~ 125°CUL94 V-0Tin---2A125V
1-2314814-0
10P,2MM,B-B,REC,DRVT,2.0,0.76AU,
$2.64000
2,287 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
17-1-2314814-0-ND
AMPMODU
Bulk
ActiveReceptacleFemale SocketBoard to Board10All0.079" (2.00mm)20.079" (2.00mm)Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.177" (4.50mm)0.079" (2.00mm)-40°C ~ 125°CUL94 V-0Tin--Pick and Place2A125V
1-2314826-6
16P,2MM,B-B,REC,DRVT,2.7,0.76AU,
$3.69000
1,978 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
17-1-2314826-6-ND
AMPMODU
Bulk
ActiveReceptacleFemale SocketBoard to Board16All0.079" (2.00mm)20.079" (2.00mm)Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.177" (4.50mm)0.106" (2.69mm)-40°C ~ 125°CUL94 V-0Tin--Pick and Place2A125V
SCL 1.0 RCPT DR VT 030 SMT G1 TB
SCL 1.0 RCPT DR VT 030 SMT G1 TB
$7.24000
1,020 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
17-1MM-R-D15-VS-00-F-TBP-ND
AMPMODU 1MM
Box
ActiveReceptacleFemale SocketBoard to Board30All0.039" (1.00mm)20.039" (1.00mm)Surface MountSolderPush-PullGold5.00µin (0.127µm)Black0.118" (3.00mm)--55°C ~ 125°CUL94 V-0Tin--Pick and Place1A30VAC
3-1734506-0
CONN RCPT 14POS 0.079 GOLD PCB
$1.47000
4,204 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A108125-ND
AMPMODU
Tray
ActiveReceptacleFemale SocketBoard to Board14All0.079" (2.00mm)20.079" (2.00mm)Through HoleSolderPush-PullGold10.0µin (0.25µm)Black0.177" (4.50mm)0.102" (2.60mm)-40°C ~ 105°CUL94 V-0Tin----250VAC
3-1470209-8
CONN RCPT 30POS 0.079 GOLD PCB
$2.15000
6,695 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
3-1470209-8-ND
AMPMODU
Tray
ActiveReceptacleFemale SocketBoard to Board30All0.079" (2.00mm)20.079" (2.00mm)Through HoleSolderPush-PullGold8.00µin (0.203µm)Black0.177" (4.50mm)0.102" (2.60mm)-40°C ~ 105°CUL94 V-0Tin----250VAC
1-215460-6
CONN RCPT 16POS 0.1 TIN PCB R/A
MARKETPLACE PRODUCT
$2.64000
7,120 - Immediate
Waldom ElectronicsTE Connectivity AMP Connectors
1
2266-1-215460-6TR-ND
1-215460-6-ND
Micro-MaTch
Tape & Reel (TR)
Tape & Box (TB)
ActiveReceptacleForkedBoard to Board or Cable16All0.100" (2.54mm)20.100" (2.54mm)Through Hole, Right AngleKinked Pin, SolderPush-PullTin-Red0.228" (5.80mm)0.122" (3.10mm)-40°C ~ 105°CUL94 V-0Tin----100VDC
4-174639-4
CONN RCPT 14POS 0.049 TIN SMD
$2.78000
1,543 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
4-174639-4-ND
Fine Pitch
Bulk
ActiveReceptacleForkedBoard to Board14All0.049" (1.25mm)20.049" (1.25mm)Surface MountSolderPush-PullTin31.5µin (0.80µm)Black0.134" (3.40mm)--30°C ~ 105°CUL94 V-0Tin--Board Guide0.5A50V
x-104192-2
CONN RCPT 10POS 0.05 GOLD PCB
$4.98000
5,435 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A115239-ND
AMPMODU System 50
Tube
ActiveReceptacleFemale SocketBoard to Board10All0.050" (1.27mm)1-Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.350" (8.89mm)0.100" (2.54mm)-65°C ~ 105°CUL94 V-0Tin11.43mm, 12.57mm--1A30VAC
UL94V-2 5x3POS
CONN HDR 15POS 0.25 TIN PCB
$3.76000
90 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A1202-ND
Universal MATE-N-LOK
Bulk
ActiveHeaderFemale SocketBoard to Cable/Wire15All0.250" (6.35mm)30.250" (6.35mm)Through HoleSolderLocking RampTin-Natural0.550" (13.97mm)0.155" (3.94mm)-UL94 V-2Tin-----
1-2307819-2
CONN RCPT 12 POS 0.079" GOLD SMD
$1.39000
959 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
17-1-2314844-2-ND
AMPMODU
Tube
ActiveReceptacle, Bottom or Top EntryFemale SocketBoard to Board12All0.079" (2.00mm)20.079" (2.00mm)Surface MountSolderPush-PullGold3.94µin (0.100µm)Black0.177" (4.50mm)--40°C ~ 125°CUL94 V-0Tin--Pick and Place2A125VAC
Showing
1 - 25
of 3,334

Rectangular Connectors - Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.