Showing
1 - 25
of 210,693
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
PPTC021LFBN-RC, PPTC021LFBN
CONN HDR 2POS 0.1 TIN PCB
$0.44000
70,439 - Immediate
Sullins Connector SolutionsSullins Connector Solutions
1
S7000-ND
-
Tray
ActiveHeaderFemale SocketBoard to Board2All0.100" (2.54mm)1-Through HoleSolderPush-PullTin-Black0.335" (8.51mm)0.126" (3.20mm)-40°C ~ 105°CUL94 V-0Tin---3A250V
PPPC021LFBN-RC, PPPC021LFBN
CONN HDR 2POS 0.1 GOLD PCB
$0.46000
19,049 - Immediate
Sullins Connector SolutionsSullins Connector Solutions
1
S7035-ND
-
Tray
ActiveHeaderFemale SocketBoard to Board2All0.100" (2.54mm)1-Through HoleSolderPush-PullGoldFlashBlack0.335" (8.51mm)0.126" (3.20mm)-40°C ~ 105°CUL94 V-0Gold---3A250V
PPPC031LFBN-RC, PPPC031LFBN
CONN HDR 3POS 0.1 GOLD PCB
$0.51000
79,320 - Immediate
Sullins Connector SolutionsSullins Connector Solutions
1
S7036-ND
-
Tray
ActiveHeaderFemale SocketBoard to Board3All0.100" (2.54mm)1-Through HoleSolderPush-PullGoldFlashBlack0.335" (8.51mm)0.126" (3.20mm)-40°C ~ 105°CUL94 V-0Gold---3A250V
PPTC031LFBN-RC, PPTC031LFBN
CONN HDR 3POS 0.1 TIN PCB
$0.58000
48,217 - Immediate
Sullins Connector SolutionsSullins Connector Solutions
1
S7001-ND
-
Tray
ActiveHeaderFemale SocketBoard to Board3All0.100" (2.54mm)1-Through HoleSolderPush-PullTin-Black0.335" (8.51mm)0.126" (3.20mm)-40°C ~ 105°CUL94 V-0Tin---3A250V
PPTC041LFBN-RC, PPTC041LFBN
CONN HDR 4POS 0.1 TIN PCB
$0.62000
96,052 - Immediate
Sullins Connector SolutionsSullins Connector Solutions
1
S7002-ND
-
Tray
ActiveHeaderFemale SocketBoard to Board4All0.100" (2.54mm)1-Through HoleSolderPush-PullTin-Black0.335" (8.51mm)0.126" (3.20mm)-40°C ~ 105°CUL94 V-0Tin---3A250V
801-8x-103-10-00x101
CONN SOCKET 3POS 0.1 GOLD PCB
$0.64000
15,780 - Immediate
Preci-DipPreci-Dip
1
1212-1180-ND
801
Bulk
ActiveSocketFemale SocketBoard to Board3All0.100" (2.54mm)1-Through HoleSolderPush-PullGoldFlashBlack0.276" (7.00mm)0.118" (3.00mm)-55°C ~ 125°CUL94 V-0Tin---3A-
PPPC041LFBN-RC, PPPC041LFBN
CONN HDR 4POS 0.1 GOLD PCB
$0.65000
90,733 - Immediate
Sullins Connector SolutionsSullins Connector Solutions
1
S7037-ND
-
Tray
ActiveHeaderFemale SocketBoard to Board4All0.100" (2.54mm)1-Through HoleSolderPush-PullGoldFlashBlack0.335" (8.51mm)0.126" (3.20mm)-40°C ~ 105°CUL94 V-0Gold---3A250V
PPTC051LFBN-RC, PPTC051LFBN
CONN HDR 5POS 0.1 TIN PCB
$0.65000
74,850 - Immediate
Sullins Connector SolutionsSullins Connector Solutions
1
S6103-ND
-
Tray
ActiveHeaderFemale SocketBoard to Board5All0.100" (2.54mm)1-Through HoleSolderPush-PullTin-Black0.335" (8.51mm)0.126" (3.20mm)-40°C ~ 105°CUL94 V-0Tin---3A250V
20021321-00006C4LF
CONN RCPT 6POS 0.05 GOLD SMD
$1.06000
8,963 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-3704-2-ND
609-3704-1-ND
609-3704-6-ND
Minitek127® 1.27mm
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleFemale SocketBoard to Board6All0.050" (1.27mm)20.050" (1.27mm)Surface MountSolderPush-PullGold10.0µin (0.25µm)Black0.177" (4.50mm)--40°C ~ 105°CUL94 V-0Tin--Pick and Place--
PPPC051LFBN-RC, PPPC051LFBN
CONN HDR 5POS 0.1 GOLD PCB
$0.68000
85,274 - Immediate
Sullins Connector SolutionsSullins Connector Solutions
1
S7038-ND
-
Tray
ActiveHeaderFemale SocketBoard to Board5All0.100" (2.54mm)1-Through HoleSolderPush-PullGoldFlashBlack0.335" (8.51mm)0.126" (3.20mm)-40°C ~ 105°CUL94 V-0Gold---3A250V
PPTC061LFBN-RC, PPTC061LFBN
CONN HDR 6POS 0.1 TIN PCB
$0.72000
161,760 - Immediate
Sullins Connector SolutionsSullins Connector Solutions
1
S7004-ND
-
Tray
ActiveHeaderFemale SocketBoard to Board6All0.100" (2.54mm)1-Through HoleSolderPush-PullTin-Black0.335" (8.51mm)0.126" (3.20mm)-40°C ~ 105°CUL94 V-0Tin---3A250V
PPPC061LFBN-RC, PPPC061LFBN
CONN HDR 6POS 0.1 GOLD PCB
$0.73000
78,168 - Immediate
Sullins Connector SolutionsSullins Connector Solutions
1
S7039-ND
-
Tray
ActiveHeaderFemale SocketBoard to Board6All0.100" (2.54mm)1-Through HoleSolderPush-PullGoldFlashBlack0.335" (8.51mm)0.126" (3.20mm)-40°C ~ 105°CUL94 V-0Gold---3A250V
PPPN031BFCN-RC
CONN HDR 3POS 0.079 GOLD PCB
$0.76000
33,989 - Immediate
Sullins Connector SolutionsSullins Connector Solutions
1
S5751-03-ND
-
Tube
ActiveHeaderFemale SocketBoard to Board3All0.079" (2.00mm)1-Through HoleSolderPush-PullGoldFlashBlack0.173" (4.40mm)0.094" (2.40mm)-40°C ~ 105°CUL94 V-0Gold---2A-
5024430870
CONN RCPT 8POS 0.079 TIN SMD
$1.12000
29,253 - Immediate
MolexMolex
1
WM2280TR-ND
WM2280CT-ND
WM2280DKR-ND
CLIK-Mate 502443
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleForkedBoard to Cable/Wire8All0.079" (2.00mm)1-Surface MountSolderLatch HolderTin39.4µin (1.00µm)Natural0.293" (7.44mm)--40°C ~ 105°CUL94 V-0Tin--Solder Retention3A per Contact250V
BG306-04-A-1-0400-L
4W, 2.54MM PITCH SCK, SIL, SMT,
$1.41000
2,801 - Immediate
GCTGCT
1
2073-BG306-04-A-1-0400-L-BTR-ND
2073-BG306-04-A-1-0400-L-BCT-ND
2073-BG306-04-A-1-0400-L-BDKR-ND
BG306
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleFemale SocketBoard to Board4All0.100" (2.54mm)1-Surface MountSolderPush-PullGoldFlashNatural0.197" (5.00mm)--40°C ~ 105°CUL94 V-0Gold---3A per Contact-
PPPC041LGBN-RC, PPPC041LGBN
CONN HDR 4POS 0.1 GOLD PCB R/A
$0.79000
22,075 - Immediate
Sullins Connector SolutionsSullins Connector Solutions
1
S5479-ND
-
Tray
ActiveHeaderFemale SocketBoard to Board4All0.100" (2.54mm)1-Through Hole, Right AngleSolderPush-PullGoldFlashBlack0.100" (2.54mm)0.124" (3.15mm)-40°C ~ 105°CUL94 V-0Gold---3A250V
20021321-00008c4lf
CONN RCPT 8POS 0.05 GOLD SMD
$1.29000
2,848 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-3705-2-ND
609-3705-1-ND
609-3705-6-ND
Minitek127® 1.27mm
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleFemale SocketBoard to Board8All0.050" (1.27mm)20.050" (1.27mm)Surface MountSolderPush-PullGold10.0µin (0.25µm)Black0.177" (4.50mm)--40°C ~ 105°CUL94 V-0Tin--Pick and Place--
M20-7910442R
CONN RCPT 4POS 0.1 GOLD SMD R/A
$1.45000
8,978 - Immediate
Harwin Inc.Harwin Inc.
1
952-3197-2-ND
952-3197-1-ND
952-3197-6-ND
M20
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleForkedBoard to Board4All0.100" (2.54mm)1-Surface Mount, Right AngleSolderPush-PullGold0.59µin (0.015µm)Black0.098" (2.50mm)--40°C ~ 105°CUL94 V-0Tin---3A-
PPTC032LFBN-(RC)
CONN HDR 6POS 0.1 TIN PCB
$0.84000
31,863 - Immediate
Sullins Connector SolutionsSullins Connector Solutions
1
S7071-ND
-
Bulk
ActiveHeaderFemale SocketBoard to Board6All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullTin-Black0.335" (8.51mm)0.126" (3.20mm)-40°C ~ 105°CUL94 V-0Tin---3A250V
PPPC071LFBN-RC, PPPC071LFBN
CONN HDR 7POS 0.1 GOLD PCB
$0.84000
38,609 - Immediate
Sullins Connector SolutionsSullins Connector Solutions
1
S7040-ND
-
Tray
ActiveHeaderFemale SocketBoard to Board7All0.100" (2.54mm)1-Through HoleSolderPush-PullGoldFlashBlack0.335" (8.51mm)0.126" (3.20mm)-40°C ~ 105°CUL94 V-0Gold---3A250V
PPPC032LFBN-RC, PPPC032LFBN
CONN HDR 6POS 0.1 GOLD PCB
$0.86000
109,465 - Immediate
Sullins Connector SolutionsSullins Connector Solutions
1
S7106-ND
-
Tray
ActiveHeaderFemale SocketBoard to Board6All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullGoldFlashBlack0.335" (8.51mm)0.126" (3.20mm)-40°C ~ 105°CUL94 V-0Gold---3A250V
PPTC051LGBN-RC, PPTC051LGBN
CONN HDR 5POS 0.1 TIN PCB R/A
$0.89000
27,747 - Immediate
Sullins Connector SolutionsSullins Connector Solutions
1
S5441-ND
-
Tray
ActiveHeaderFemale SocketBoard to Board5All0.100" (2.54mm)1-Through Hole, Right AngleSolderPush-PullTin-Black0.100" (2.54mm)0.124" (3.15mm)-40°C ~ 105°CUL94 V-0Tin---3A250V
PPTC081LFBN-RC, PPTC081LFBN
CONN HDR 8POS 0.1 TIN PCB
$0.90000
104,457 - Immediate
Sullins Connector SolutionsSullins Connector Solutions
1
S7006-ND
-
Tray
ActiveHeaderFemale SocketBoard to Board8All0.100" (2.54mm)1-Through HoleSolderPush-PullTin-Black0.335" (8.51mm)0.126" (3.20mm)-40°C ~ 105°CUL94 V-0Tin---3A250V
PPTC101LFBN-RC, PPTC101LFBN
CONN HDR 10POS 0.1 TIN PCB
$0.90000
20,434 - Immediate
Sullins Connector SolutionsSullins Connector Solutions
1
S7008-ND
-
Tray
ActiveHeaderFemale SocketBoard to Board10All0.100" (2.54mm)1-Through HoleSolderPush-PullTin-Black0.335" (8.51mm)0.126" (3.20mm)-40°C ~ 105°CUL94 V-0Tin---3A250V
SFH11-xxPC-D05-ST-BK
CONN HDR 10POS 0.1 GOLD PCB
$0.91000
77,978 - Immediate
Sullins Connector SolutionsSullins Connector Solutions
1
S9194-ND
SFH11
Tray
ActiveHeaderFemale SocketBoard to Board10All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullGoldFlashBlack0.335" (8.51mm)0.126" (3.20mm)-40°C ~ 105°CUL94 V-0Gold--Polarizing Key3A-
Showing
1 - 25
of 210,693

Rectangular Connectors - Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.