Showing
1 - 25
of 37
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
1719740002
CONN HEADER R/A 2POS 2.54MM
$1.42000
1,522 - Immediate
MolexMolex
1
WM22662-ND
SL 171974
Tube
ActiveHeaderMale Pin0.100" (2.54mm)21-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Holder0.240" (6.10mm)0.130" (3.30mm)-0.276" (7.00mm)CircularTin100.0µin (2.54µm)TinBrassLiquid Crystal Polymer (LCP)Polarizing Key-40°C ~ 105°C-UL94 V-0Black3A250V
1719710003
CONN HEADER VERT 3POS 2.54MM
$1.65000
7,022 - Immediate
MolexMolex
1
WM22645-ND
SL 171971
Tube
ActiveHeaderMale Pin0.100" (2.54mm)31-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Holder0.240" (6.10mm)0.130" (3.30mm)-0.465" (11.80mm)CircularTin100.0µin (2.54µm)TinBrassLiquid Crystal Polymer (LCP)Polarizing Key-40°C ~ 105°C-UL94 V-0Black3A250V
1719740003
CONN HEADER R/A 3POS 2.54MM
$1.71000
5,879 - Immediate
MolexMolex
1
WM22663-ND
SL 171974
Tube
ActiveHeaderMale Pin0.100" (2.54mm)31-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Holder0.240" (6.10mm)0.130" (3.30mm)-0.276" (7.00mm)CircularTin100.0µin (2.54µm)TinBrassLiquid Crystal Polymer (LCP)Polarizing Key-40°C ~ 105°C-UL94 V-0Black3A250V
1719710005
CONN HEADER VERT 5POS 2.54MM
$1.81000
1,368 - Immediate
MolexMolex
1
WM22647-ND
SL 171971
Tube
ActiveHeaderMale Pin0.100" (2.54mm)51-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Holder0.240" (6.10mm)0.130" (3.30mm)-0.465" (11.80mm)CircularTin100.0µin (2.54µm)TinBrassLiquid Crystal Polymer (LCP)Polarizing Key-40°C ~ 105°C-UL94 V-0Black3A250V
1719710006
CONN HEADER VERT 6POS 2.54MM
$1.88000
2,761 - Immediate
MolexMolex
1
WM22648-ND
SL 171971
Tube
ActiveHeaderMale Pin0.100" (2.54mm)61-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Holder0.240" (6.10mm)0.130" (3.30mm)-0.465" (11.80mm)CircularTin100.0µin (2.54µm)TinBrassLiquid Crystal Polymer (LCP)Polarizing Key-40°C ~ 105°C-UL94 V-0Black3A250V
1719750002
CONN HEADER R/A 2POS 2.54MM
$1.67000
3,239 - Immediate
MolexMolex
1
WM22671-ND
SL 171975
Tube
ActiveHeaderMale Pin0.100" (2.54mm)21-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Holder0.240" (6.10mm)0.130" (3.30mm)-0.276" (7.00mm)CircularTin100.0µin (2.54µm)TinBrassLiquid Crystal Polymer (LCP)Board Guide, Polarizing Key-40°C ~ 105°C-UL94 V-0Black3A250V
1719740102
CONN HEADER R/A 2POS 2.54MM
$1.71000
1,173 - Immediate
MolexMolex
1
WM22667-ND
SL 171974
Tube
ActiveHeaderMale Pin0.100" (2.54mm)21-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Holder0.240" (6.10mm)0.130" (3.30mm)-0.276" (7.00mm)CircularGold15.0µin (0.38µm)TinBrassLiquid Crystal Polymer (LCP)Polarizing Key-40°C ~ 105°C-UL94 V-0Black3A250V
1719750004
CONN HEADER R/A 4POS 2.54MM
$1.88000
2,287 - Immediate
MolexMolex
1
WM22673-ND
SL 171975
Tube
ActiveHeaderMale Pin0.100" (2.54mm)41-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Holder0.240" (6.10mm)0.130" (3.30mm)-0.276" (7.00mm)CircularTin100.0µin (2.54µm)TinBrassLiquid Crystal Polymer (LCP)Board Guide, Polarizing Key-40°C ~ 105°C-UL94 V-0Black3A250V
1719750005
CONN HEADER R/A 5POS 2.54MM
$2.05000
4,547 - Immediate
MolexMolex
1
WM22674-ND
SL 171975
Tube
ActiveHeaderMale Pin0.100" (2.54mm)51-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Holder0.240" (6.10mm)0.130" (3.30mm)-0.276" (7.00mm)CircularTin100.0µin (2.54µm)TinBrassLiquid Crystal Polymer (LCP)Board Guide, Polarizing Key-40°C ~ 105°C-UL94 V-0Black3A250V
1719710105
CONN HEADER VERT 5POS 2.54MM
$2.24000
1,355 - Immediate
MolexMolex
1
WM22652-ND
SL 171971
Tube
ActiveHeaderMale Pin0.100" (2.54mm)51-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Holder0.240" (6.10mm)0.130" (3.30mm)-0.465" (11.80mm)CircularGold15.0µin (0.38µm)TinBrassLiquid Crystal Polymer (LCP)Polarizing Key-40°C ~ 105°C-UL94 V-0Black3A250V
1719740105
CONN HEADER R/A 5POS 2.54MM
$2.45000
1,097 - Immediate
MolexMolex
1
WM22670-ND
SL 171974
Tube
ActiveHeaderMale Pin0.100" (2.54mm)51-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Holder0.240" (6.10mm)0.130" (3.30mm)-0.276" (7.00mm)CircularGold15.0µin (0.38µm)TinBrassLiquid Crystal Polymer (LCP)Polarizing Key-40°C ~ 105°C-UL94 V-0Black3A250V
1719770002
CONN HEADER SMD R/A 2POS 2.54MM
$3.95000
1,471 - Immediate
MolexMolex
1
WM22676-ND
SL 171977
Tube
ActiveHeaderMale Pin0.100" (2.54mm)21-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderLatch Holder0.240" (6.10mm)--0.276" (7.00mm)CircularTin100.0µin (2.54µm)TinBrassLiquid Crystal Polymer (LCP)Board Guide, Polarizing Key-40°C ~ 105°C-UL94 V-0Black3A250V
1719720002
CONN HEADER VERT 2POS 2.54MM
$1.06000
1,833 - Immediate
MolexMolex
1
WM22653-ND
SL 171972
Tube
ActiveHeaderMale Pin0.100" (2.54mm)21-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Holder0.240" (6.10mm)0.130" (3.30mm)-0.465" (11.80mm)CircularTin100.0µin (2.54µm)TinBrassLiquid Crystal Polymer (LCP)Board Guide, Polarizing Key-40°C ~ 105°C-UL94 V-0Black3A250V
1719720003
CONN HEADER VERT 3POS 2.54MM
$1.51000
3,357 - Immediate
MolexMolex
1
WM22654-ND
SL 171972
Tube
ActiveHeaderMale Pin0.100" (2.54mm)31-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Holder0.240" (6.10mm)0.130" (3.30mm)-0.465" (11.80mm)CircularTin100.0µin (2.54µm)TinBrassLiquid Crystal Polymer (LCP)Board Guide, Polarizing Key-40°C ~ 105°C-UL94 V-0Black3A250V
1719730005
CONN HEADER SMD 5POS 2.54MM
$1.67000
1,557 - Immediate
MolexMolex
1
WM22660-ND
SL 171973
Tube
ActiveHeaderMale Pin0.100" (2.54mm)51-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLatch Holder0.240" (6.10mm)--0.465" (11.80mm)SquareTin100.0µin (2.54µm)TinBrassLiquid Crystal Polymer (LCP)Polarizing Key-40°C ~ 105°C-UL94 V-0Black3A250V
1719750006
CONN HEADER R/A 6POS 2.54MM
$2.18000
2,192 - Immediate
MolexMolex
1
WM22675-ND
SL 171975
Tube
ActiveHeaderMale Pin0.100" (2.54mm)61-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Holder0.240" (6.10mm)0.130" (3.30mm)-0.276" (7.00mm)CircularTin100.0µin (2.54µm)TinBrassLiquid Crystal Polymer (LCP)Board Guide, Polarizing Key-40°C ~ 105°C-UL94 V-0Black3A250V
1719730004
CONN HEADER SMD 4POS 2.54MM
$2.53000
2,016 - Immediate
MolexMolex
1
WM22659-ND
SL 171973
Tube
ActiveHeaderMale Pin0.100" (2.54mm)41-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLatch Holder0.240" (6.10mm)--0.465" (11.80mm)SquareTin100.0µin (2.54µm)TinBrassLiquid Crystal Polymer (LCP)Polarizing Key-40°C ~ 105°C-UL94 V-0Black3A250V
1719710102
CONN HEADER VERT 2POS 2.54MM
$1.38000
531 - Immediate
MolexMolex
1
WM22649-ND
SL 171971
Tube
ActiveHeaderMale Pin0.100" (2.54mm)21-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Holder0.240" (6.10mm)0.130" (3.30mm)-0.465" (11.80mm)CircularGold15.0µin (0.38µm)TinBrassLiquid Crystal Polymer (LCP)Polarizing Key-40°C ~ 105°C-UL94 V-0Black3A250V
1719710004
CONN HEADER VERT 4POS 2.54MM
$1.76000
119 - Immediate
MolexMolex
1
WM22646-ND
SL 171971
Tube
ActiveHeaderMale Pin0.100" (2.54mm)41-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Holder0.240" (6.10mm)0.130" (3.30mm)-0.465" (11.80mm)CircularTin100.0µin (2.54µm)TinBrassLiquid Crystal Polymer (LCP)Polarizing Key-40°C ~ 105°C-UL94 V-0Black3A250V
1719740103
CONN HEADER R/A 3POS 2.54MM
$1.87000
687 - Immediate
MolexMolex
1
WM22668-ND
SL 171974
Tube
ActiveHeaderMale Pin0.100" (2.54mm)31-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Holder0.240" (6.10mm)0.130" (3.30mm)-0.276" (7.00mm)CircularGold15.0µin (0.38µm)TinBrassLiquid Crystal Polymer (LCP)Polarizing Key-40°C ~ 105°C-UL94 V-0Black3A250V
1719740104
CONN HEADER R/A 4POS 2.54MM
$2.07000
457 - Immediate
MolexMolex
1
WM22669-ND
SL 171974
Tube
ActiveHeaderMale Pin0.100" (2.54mm)41-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Holder0.240" (6.10mm)0.130" (3.30mm)-0.276" (7.00mm)CircularGold15.0µin (0.38µm)TinBrassLiquid Crystal Polymer (LCP)Polarizing Key-40°C ~ 105°C-UL94 V-0Black3A250V
1719710104
CONN HEADER VERT 4POS 2.54MM
$2.09000
251 - Immediate
MolexMolex
1
WM22651-ND
SL 171971
Tube
ActiveHeaderMale Pin0.100" (2.54mm)41-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Holder0.240" (6.10mm)0.130" (3.30mm)-0.465" (11.80mm)CircularGold15.0µin (0.38µm)TinBrassLiquid Crystal Polymer (LCP)Polarizing Key-40°C ~ 105°C-UL94 V-0Black3A250V
1719740005
CONN HEADER R/A 5POS 2.54MM
$2.03000
533 - Immediate
MolexMolex
1
WM22665-ND
SL 171974
Tube
ActiveHeaderMale Pin0.100" (2.54mm)51-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Holder0.240" (6.10mm)0.130" (3.30mm)-0.276" (7.00mm)CircularTin100.0µin (2.54µm)TinBrassLiquid Crystal Polymer (LCP)Polarizing Key-40°C ~ 105°C-UL94 V-0Black3A250V
1719770004
CONN HEADER SMD R/A 4POS 2.54MM
$4.55000
673 - Immediate
MolexMolex
1
WM22678-ND
SL 171977
Tube
ActiveHeaderMale Pin0.100" (2.54mm)41-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderLatch Holder0.240" (6.10mm)--0.276" (7.00mm)CircularTin100.0µin (2.54µm)TinBrassLiquid Crystal Polymer (LCP)Board Guide, Polarizing Key-40°C ~ 105°C-UL94 V-0Black3A250V
1719720004
CONN HEADER VERT 4POS 2.54MM
$1.11000
327 - Immediate
MolexMolex
1
WM22655-ND
SL 171972
Tube
ActiveHeaderMale Pin0.100" (2.54mm)41-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Holder0.240" (6.10mm)0.130" (3.30mm)-0.465" (11.80mm)CircularTin100.0µin (2.54µm)TinBrassLiquid Crystal Polymer (LCP)Board Guide, Polarizing Key-40°C ~ 105°C-UL94 V-0Black3A250V
Showing
1 - 25
of 37

Rectangular Connectors - Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.