Showing
1 - 25
of 85
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
957210-6002-AR
CONN HEADER VERT 10POS 2MM
$3.63000
7,024 - Immediate
3M3M
1
3M6474-ND
957
Tray
ActiveHeaderMale Pin0.079" (2.00mm)1020.079" (2.00mm)AllBoard to BoardShrouded - 4 WallThrough HoleSolderPush-Pull-0.118" (3.00mm)-0.220" (5.60mm)SquareGoldFlashTinCopper AlloyThermoplasticKeying Slot-40°C ~ 105°C-UL94 V-0Black1A-
957220-6002-AR
CONN HEADER VERT 20POS 2MM
$3.91000
388 - Immediate
3M3M
1
3M6476-ND
957
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)2020.079" (2.00mm)AllBoard to BoardShrouded - 4 WallThrough HoleSolderPush-Pull-0.118" (3.00mm)-0.220" (5.60mm)SquareGoldFlashTinCopper AlloyThermoplasticKeying Slot-40°C ~ 105°C-UL94 V-0Black1A-
957226-6002-AR
CONN HEADER VERT 26POS 2MM
$4.58000
1,591 - Immediate
3M3M
1
3M6477-ND
957
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)2620.079" (2.00mm)AllBoard to BoardShrouded - 4 WallThrough HoleSolderPush-Pull-0.118" (3.00mm)-0.220" (5.60mm)SquareGoldFlashTinCopper AlloyThermoplasticKeying Slot-40°C ~ 105°C-UL94 V-0Black1A-
957220-2000-AR-TP
CONN HEADER SMD 20POS 2MM
$4.64000
2,964 - Immediate
3M3M
1
3M6490-ND
957
Tube
ActiveHeaderMale Pin0.079" (2.00mm)2020.079" (2.00mm)AllBoard to BoardShrouded - 4 WallSurface MountSolderPush-Pull---0.220" (5.60mm)SquareGoldFlashTinCopper AlloyThermoplasticKeying Slot-40°C ~ 105°C-UL94 V-0Black1A-
957220-2000-AR-PR
CONN HEADER SMD 20POS 2MM
$4.57000
3,261 - Immediate
3M3M
1
3M157650TR-ND
3M157650CT-ND
3M157650DKR-ND
957
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.079" (2.00mm)2020.079" (2.00mm)AllBoard to BoardShrouded - 4 WallSurface MountSolderPush-Pull---0.220" (5.60mm)SquareGoldFlashTinCopper AlloyThermoplasticKeying Slot, Pick and Place-40°C ~ 105°C-UL94 V-0Black1A-
957240-6002-AR
CONN HEADER VERT 40POS 2MM
$7.07000
2,895 - Immediate
3M3M
1
3M6478-ND
957
Tray
ActiveHeaderMale Pin0.079" (2.00mm)4020.079" (2.00mm)AllBoard to BoardShrouded - 4 WallThrough HoleSolderPush-Pull-0.118" (3.00mm)-0.220" (5.60mm)SquareGoldFlashTinCopper AlloyThermoplasticKeying Slot-40°C ~ 105°C-UL94 V-0Black1A-
957220-5002-AR
CONN HEADER R/A 20POS 2MM
$4.25000
63 - Immediate
3M3M
1
3M6483-ND
957
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)2020.079" (2.00mm)AllBoard to BoardShrouded - 4 WallThrough Hole, Right AngleSolderPush-Pull-0.118" (3.00mm)-0.217" (5.51mm)SquareGoldFlashTinCopper AlloyThermoplasticKeying Slot-40°C ~ 105°C-UL94 V-0Black1A-
957212-6002-AR
CONN HEADER VERT 12POS 2MM
$1.98885
0 - Immediate
3M3M
8,000
Non-Stock
3M6475-ND
957
Tray
ActiveHeaderMale Pin0.079" (2.00mm)1220.079" (2.00mm)AllBoard to BoardShrouded - 4 WallThrough HoleSolderPush-Pull-0.118" (3.00mm)-0.220" (5.60mm)SquareGoldFlashTinCopper AlloyThermoplasticKeying Slot-40°C ~ 105°C-UL94 V-0Black1A-
957214-6002-AR
CONN HEADER VERT 14POS 2MM
$2.07613
0 - Immediate
3M3M
8,000
Non-Stock
957214-6002-AR-ND
957
Tray
ActiveHeaderMale Pin0.079" (2.00mm)1420.079" (2.00mm)AllBoard to BoardShrouded - 4 WallThrough HoleSolderPush-Pull-0.118" (3.00mm)-0.220" (5.60mm)SquareGoldFlashTinCopper AlloyThermoplasticKeying Slot-40°C ~ 105°C-UL94 V-0Black1A-
957216-6002-AR
CONN HEADER VERT 16POS 2MM
$2.14587
0 - Immediate
3M3M
8,000
Non-Stock
957216-6002-AR-ND
957
Tray
ActiveHeaderMale Pin0.079" (2.00mm)1620.079" (2.00mm)AllBoard to BoardShrouded - 4 WallThrough HoleSolderPush-Pull-0.118" (3.00mm)-0.220" (5.60mm)SquareGoldFlashTinCopper AlloyThermoplasticKeying Slot-40°C ~ 105°C-UL94 V-0Black1A-
957210-5002-AR
CONN HEADER R/A 10POS 2MM
$2.14587
0 - Immediate
3M3M
8,000
Non-Stock
3M6481-ND
957
Tray
ActiveHeaderMale Pin0.079" (2.00mm)1020.079" (2.00mm)AllBoard to BoardShrouded - 4 WallThrough Hole, Right AngleSolderPush-Pull-0.118" (3.00mm)-0.217" (5.51mm)SquareGoldFlashTinCopper AlloyThermoplasticKeying Slot-40°C ~ 105°C-UL94 V-0Black1A-
957212-5002-AR
CONN HEADER R/A 12POS 2MM
$2.19827
0 - Immediate
3M3M
8,000
Non-Stock
3M6482-ND
957
Tray
ActiveHeaderMale Pin0.079" (2.00mm)1220.079" (2.00mm)AllBoard to BoardShrouded - 4 WallThrough Hole, Right AngleSolderPush-Pull-0.118" (3.00mm)-0.217" (5.51mm)SquareGoldFlashTinCopper AlloyThermoplasticKeying Slot-40°C ~ 105°C-UL94 V-0Black1A-
957210-2000-AR-TP
CONN HEADER SMD 10POS 2MM
$2.33776
0 - Immediate
3M3M
4,930
Non-Stock
3M6488-ND
957
Tube
ActiveHeaderMale Pin0.079" (2.00mm)1020.079" (2.00mm)AllBoard to BoardShrouded - 4 WallSurface MountSolderPush-Pull---0.220" (5.60mm)SquareGoldFlashTinCopper AlloyThermoplasticKeying Slot-40°C ~ 105°C-UL94 V-0Black1A-
957212-2000-AR-TP
CONN HEADER SMD 12POS 2MM
$2.40229
0 - Immediate
3M3M
4,420
Non-Stock
3M6489-ND
957
Tube
ActiveHeaderMale Pin0.079" (2.00mm)1220.079" (2.00mm)AllBoard to BoardShrouded - 4 WallSurface MountSolderPush-Pull---0.220" (5.60mm)SquareGoldFlashTinCopper AlloyThermoplasticKeying Slot-40°C ~ 105°C-UL94 V-0Black1A-
957224-6002-AR
CONN HEADER VERT 24POS 2MM
$2.44257
0 - Immediate
3M3M
8,000
Non-Stock
3M155859-ND
957
Tray
ActiveHeaderMale Pin0.079" (2.00mm)2420.079" (2.00mm)AllBoard to BoardShrouded - 4 WallThrough HoleSolderPush-Pull-0.118" (3.00mm)-0.220" (5.60mm)SquareGoldFlashTinCopper AlloyThermoplasticKeying Slot-40°C ~ 105°C-UL94 V-0Black1A-
CONN HEADER SMD 10POS 2MM
CONN HEADER SMD 10POS 2MM
$2.45991
0 - Immediate
3M3M
4,930
Non-Stock
957210-2000-AR-PT-ND
957
Tube
ActiveHeaderMale Pin0.079" (2.00mm)1020.079" (2.00mm)AllBoard to BoardShrouded - 4 WallSurface MountSolderPush-Pull---0.220" (5.60mm)SquareGoldFlashTinCopper AlloyThermoplasticKeying Slot, Pick and Place-40°C ~ 105°C-UL94 V-0Black1A-
957214-2000-AR-TP
CONN HEADER SMD 14POS 2MM
$2.49066
0 - Immediate
3M3M
4,080
Non-Stock
3M155858-ND
957
Tube
ActiveHeaderMale Pin0.079" (2.00mm)1420.079" (2.00mm)AllBoard to BoardShrouded - 4 WallSurface MountSolderPush-Pull---0.220" (5.60mm)SquareGoldFlashTinCopper AlloyThermoplasticKeying Slot-40°C ~ 105°C-UL94 V-0Black1A-
CONN HEADER SMD 10POS 2MM
CONN HEADER SMD 10POS 2MM
$2.52965
0 - Immediate
3M3M
8,000
Non-Stock
957210-2000-AR-PR-ND
957
Tape & Reel (TR)
ActiveHeaderMale Pin0.079" (2.00mm)1020.079" (2.00mm)AllBoard to BoardShrouded - 4 WallSurface MountSolderPush-Pull---0.220" (5.60mm)SquareGoldFlashTinCopper AlloyThermoplasticKeying Slot, Pick and Place-40°C ~ 105°C-UL94 V-0Black1A-
CONN HEADER SMD 12POS 2MM
CONN HEADER SMD 12POS 2MM
$2.58206
0 - Immediate
3M3M
8,000
Non-Stock
957212-2000-AR-PR-ND
957
Tape & Reel (TR)
ActiveHeaderMale Pin0.079" (2.00mm)1220.079" (2.00mm)AllBoard to BoardShrouded - 4 WallSurface MountSolderPush-Pull---0.220" (5.60mm)SquareGoldFlashTinCopper AlloyThermoplasticKeying Slot, Pick and Place-40°C ~ 105°C-UL94 V-0Black1A-
957224-5002-AR
CONN HEADER R/A 24POS 2MM
$2.66914
0 - Immediate
3M3M
8,000
Non-Stock
957224-5002-AR-ND
957
Tray
ActiveHeaderMale Pin0.079" (2.00mm)2420.079" (2.00mm)AllBoard to BoardShrouded - 4 WallThrough Hole, Right AngleSolderPush-Pull-0.118" (3.00mm)-0.217" (5.51mm)SquareGoldFlashTinCopper AlloyThermoplasticKeying Slot-40°C ~ 105°C-UL94 V-0Black1A-
CONN HEADER SMD 14POS 2MM
CONN HEADER SMD 14POS 2MM
$2.66914
0 - Immediate
3M3M
8,000
Non-Stock
957214-2000-AR-PR-ND
957
Tape & Reel (TR)
ActiveHeaderMale Pin0.079" (2.00mm)1420.079" (2.00mm)AllBoard to BoardShrouded - 4 WallSurface MountSolderPush-Pull---0.220" (5.60mm)SquareGoldFlashTinCopper AlloyThermoplasticKeying Slot, Pick and Place-40°C ~ 105°C-UL94 V-0Black1A-
CONN HEADER SMD 16POS 2MM
CONN HEADER SMD 16POS 2MM
$2.75641
0 - Immediate
3M3M
8,000
Non-Stock
957216-2000-AR-PR-ND
957
Tape & Reel (TR)
ActiveHeaderMale Pin0.079" (2.00mm)1620.079" (2.00mm)AllBoard to BoardShrouded - 4 WallSurface MountSolderPush-Pull---0.220" (5.60mm)SquareGoldFlashTinCopper AlloyThermoplasticKeying Slot, Pick and Place-40°C ~ 105°C-UL94 V-0Black1A-
957226-2000-AR-TP
CONN HEADER SMD 26POS 2MM
$3.19260
0 - Immediate
3M3M
5,100
Non-Stock
3M6491-ND
957
Tube
ActiveHeaderMale Pin0.079" (2.00mm)2620.079" (2.00mm)AllBoard to BoardShrouded - 4 WallSurface MountSolderPush-Pull---0.220" (5.60mm)SquareGoldFlashTinCopper AlloyThermoplasticKeying Slot-40°C ~ 105°C-UL94 V-0Black1A-
957232-6002-AR
CONN HEADER VERT 32POS 2MM
$3.24481
0 - Immediate
3M3M
8,000
Non-Stock
957232-6002-AR-ND
957
Tray
ActiveHeaderMale Pin0.079" (2.00mm)3220.079" (2.00mm)AllBoard to BoardShrouded - 4 WallThrough HoleSolderPush-Pull-0.118" (3.00mm)-0.220" (5.60mm)SquareGoldFlashTinCopper AlloyThermoplasticKeying Slot-40°C ~ 105°C-UL94 V-0Black1A-
957234-6002-AR
CONN HEADER VERT 34POS 2MM
$3.47177
0 - Immediate
3M3M
8,000
Non-Stock
3M155860-ND
957
Tray
ActiveHeaderMale Pin0.079" (2.00mm)3420.079" (2.00mm)AllBoard to BoardShrouded - 4 WallThrough HoleSolderPush-Pull-0.118" (3.00mm)-0.220" (5.60mm)SquareGoldFlashTinCopper AlloyThermoplasticKeying Slot-40°C ~ 105°C-UL94 V-0Black1A-
Showing
1 - 25
of 85

Rectangular Connectors - Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.