Showing
1 - 25
of 1,207
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
77313-x01-04
CONN HEADER VERT 4POS 2.54MM
$0.41000
0 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-5691-ND
BERGSTIK®
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)420.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.095" (2.41mm)0.425" (10.80mm)0.100" (2.54mm)SquareGold or Gold, GXT™30.0µin (0.76µm)TinPhosphor BronzeThermoplastic--65°C ~ 130°C-UL94 V-0Black3A per Contact-
77313-x01-06
CONN HEADER VERT 6POS 2.54MM
$0.55000
0 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-5692-ND
BERGSTIK®
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)620.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.095" (2.41mm)0.425" (10.80mm)0.100" (2.54mm)SquareGold or Gold, GXT™30.0µin (0.76µm)TinPhosphor BronzeThermoplastic--65°C ~ 130°C-UL94 V-0Black3A per Contact-
77313-x18-06
CONN HEADER VERT 6POS 2.54MM
$0.66000
1,582 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-5718-ND
BERGSTIK®
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)620.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.120" (3.05mm)0.450" (11.43mm)0.100" (2.54mm)SquareGold or Gold, GXT™15.0µin (0.38µm)TinPhosphor BronzeThermoplastic--65°C ~ 130°C-UL94 V-0Black3A per Contact-
77313-x01-08
CONN HEADER VERT 8POS 2.54MM
$0.69000
25,547 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-6408-ND
BERGSTIK®
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)820.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.095" (2.41mm)0.425" (10.80mm)0.100" (2.54mm)SquareGold or Gold, GXT™15.0µin (0.38µm)TinPhosphor BronzeThermoplastic--65°C ~ 130°C-UL94 V-0Black3A per Contact-
77313-x18-xx
CONN HEADER VERT 20POS 2.54MM
$1.31000
1,355 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-5141-ND
BERGSTIK®
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)2020.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.120" (3.05mm)0.450" (11.43mm)0.100" (2.54mm)SquareGold or Gold, GXT™15.0µin (0.38µm)TinPhosphor BronzeThermoplastic--65°C ~ 130°C-UL94 V-0Black3A per Contact-
77313-x18-08
CONN HEADER VERT 8POS 2.54MM
$0.85000
567 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-5701-ND
BERGSTIK®
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)820.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.120" (3.05mm)0.450" (11.43mm)0.100" (2.54mm)SquareGold or Gold, GXT™30.0µin (0.76µm)TinPhosphor BronzeThermoplastic--65°C ~ 130°C-UL94 V-0Black3A per Contact-
77313-x18-xx
CONN HEADER VERT 72POS 2.54MM
$4.16000
341 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-5142-ND
BERGSTIK®
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)7220.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.120" (3.05mm)0.450" (11.43mm)0.100" (2.54mm)SquareGold or Gold, GXT™15.0µin (0.38µm)TinPhosphor BronzeThermoplastic--65°C ~ 130°C-UL94 V-0Black3A per Contact-
77313-x52-xx
CONN HEADER VERT 16POS 2.54MM
$5.45000
257 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-77313-852-16LF-ND
BERGSTIK®
Bag
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)1620.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.374" (9.50mm)0.120" (3.05mm)0.594" (15.09mm)0.100" (2.54mm)SquareGold or Gold, GXT™15.0µin (0.38µm)TinPhosphor BronzeThermoplastic---UL94 V-0Black--
77313-x18-04
CONN HEADER VERT 4POS 2.54MM
$0.40000
684 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-5699-ND
BERGSTIK®
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)420.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.120" (3.05mm)0.450" (11.43mm)0.100" (2.54mm)SquareGold or Gold, GXT™30.0µin (0.76µm)TinPhosphor BronzeThermoplastic--65°C ~ 130°C-UL94 V-0Black3A per Contact-
77313-x18-06
CONN HEADER VERT 6POS 2.54MM
$0.62000
745 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-5700-ND
BERGSTIK®
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)620.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.120" (3.05mm)0.450" (11.43mm)0.100" (2.54mm)SquareGold or Gold, GXT™30.0µin (0.76µm)TinPhosphor BronzeThermoplastic--65°C ~ 130°C-UL94 V-0Black3A per Contact-
77313-x18-xx
CONN HEADER VERT 14POS 2.54MM
$0.91000
264 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-5138-ND
BERGSTIK®
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)1420.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.120" (3.05mm)0.450" (11.43mm)0.100" (2.54mm)SquareGold or Gold, GXT™15.0µin (0.38µm)TinPhosphor BronzeThermoplastic--65°C ~ 130°C-UL94 V-0Black3A per Contact-
77313-x18-xx
CONN HEADER VERT 16POS 2.54MM
$1.05000
458 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-5139-ND
BERGSTIK®
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)1620.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.120" (3.05mm)0.450" (11.43mm)0.100" (2.54mm)SquareGold or Gold, GXT™15.0µin (0.38µm)TinPhosphor BronzeThermoplastic--65°C ~ 130°C-UL94 V-0Black3A per Contact-
77313-x01-xx
CONN HEADER VERT 20POS 2.54MM
$1.56000
205 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-5697-ND
BERGSTIK®
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)2020.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.095" (2.41mm)0.425" (10.80mm)0.100" (2.54mm)SquareGold or Gold, GXT™30.0µin (0.76µm)TinPhosphor BronzeThermoplastic--65°C ~ 130°C-UL94 V-0Black3A per Contact-
77313-x24-06
CONN HEADER VERT 6POS 2.54MM
$0.62000
481 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-5712-ND
BERGSTIK®
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)620.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.266" (6.75mm)0.114" (2.90mm)0.480" (12.19mm)0.100" (2.54mm)SquareGold or Gold, GXT™30.0µin (0.76µm)TinPhosphor BronzeThermoplastic--65°C ~ 130°C-UL94 V-0Black3A per Contact-
77313-418-xx
CONN HEADER VERT 16POS 2.54MM
$0.84000
730 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-5713-ND
BERGSTIK®
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)1620.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.120" (3.05mm)0.450" (11.43mm)0.100" (2.54mm)SquareTin78.7µin (2.00µm)TinPhosphor BronzeThermoplastic--65°C ~ 130°C-UL94 V-0Black3A per Contact-
77313-x18-xx
CONN HEADER VERT 14POS 2.54MM
$1.14000
359 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-5703-ND
BERGSTIK®
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)1420.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.120" (3.05mm)0.450" (11.43mm)0.100" (2.54mm)SquareGold or Gold, GXT™30.0µin (0.76µm)TinPhosphor BronzeThermoplastic--65°C ~ 130°C-UL94 V-0Black3A per Contact-
77313-x24-xx
CONN HEADER VERT 20POS 2.54MM
$1.25000
534 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-6409-ND
BERGSTIK®
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)2020.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.266" (6.75mm)0.114" (2.90mm)0.480" (12.19mm)0.100" (2.54mm)SquareGold or Gold, GXT™15.0µin (0.38µm)TinPhosphor BronzeThermoplastic--65°C ~ 130°C-UL94 V-0Black3A per Contact-
77313-x18-xx
CONN HEADER VERT 12POS 2.54MM
$1.25000
403 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-5137-ND
BERGSTIK®
Bag
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)1220.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.120" (3.05mm)0.450" (11.43mm)0.100" (2.54mm)SquareGold or Gold, GXT™15.0µin (0.38µm)TinPhosphor BronzeThermoplastic--65°C ~ 130°C-UL94 V-0Black3A per Contact-
77313-x01-xx
CONN HEADER VERT 18POS 2.54MM
$1.28000
674 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-6404-ND
BERGSTIK®
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)1820.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.095" (2.41mm)0.425" (10.80mm)0.100" (2.54mm)SquareGold or Gold, GXT™30.0µin (0.76µm)TinPhosphor BronzeThermoplastic--65°C ~ 130°C-UL94 V-0Black3A per Contact-
77313-x18-xx
CONN HEADER VERT 20POS 2.54MM
$1.47000
230 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-5705-ND
BERGSTIK®
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)2020.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.120" (3.05mm)0.450" (11.43mm)0.100" (2.54mm)SquareGold or Gold, GXT™30.0µin (0.76µm)TinPhosphor BronzeThermoplastic--65°C ~ 130°C-UL94 V-0Black3A per Contact-
77313-x18-xx
CONN HEADER VERT 26POS 2.54MM
$1.89000
0 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-5706-ND
BERGSTIK®
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)2620.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.120" (3.05mm)0.450" (11.43mm)0.100" (2.54mm)SquareGold or Gold, GXT™30.0µin (0.76µm)TinPhosphor BronzeThermoplastic--65°C ~ 130°C-UL94 V-0Black3A per Contact-
77313-x01-xx
CONN HEADER VERT 40POS 2.54MM
$3.01000
223 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-6405-ND
BERGSTIK®
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)4020.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.095" (2.41mm)0.425" (10.80mm)0.100" (2.54mm)SquareGold or Gold, GXT™30.0µin (0.76µm)TinPhosphor BronzeThermoplastic--65°C ~ 130°C-UL94 V-0Black3A per Contact-
77313-x18-xx
CONN HEADER VERT 40POS 2.54MM
$3.04000
131 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-5708-ND
BERGSTIK®
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)4020.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.120" (3.05mm)0.450" (11.43mm)0.100" (2.54mm)SquareGold or Gold, GXT™30.0µin (0.76µm)TinPhosphor BronzeThermoplastic--65°C ~ 130°C-UL94 V-0Black3A per Contact-
77313-x22-xx
CONN HEADER VERT 40POS 2.54MM
$3.14000
271 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-5710-ND
BERGSTIK®
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)4020.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.305" (7.75mm)0.120" (3.05mm)0.526" (13.35mm)0.100" (2.54mm)SquareGold or Gold, GXT™30.0µin (0.76µm)TinPhosphor BronzeThermoplastic--65°C ~ 130°C-UL94 V-0Black3A per Contact-
77313-x01-xx
CONN HEADER VERT 64POS 2.54MM
$3.85000
476 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-5698-ND
BERGSTIK®
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)6420.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.095" (2.41mm)0.425" (10.80mm)0.100" (2.54mm)SquareGold or Gold, GXT™30.0µin (0.76µm)TinPhosphor BronzeThermoplastic--65°C ~ 130°C-UL94 V-0Black3A per Contact-
Showing
1 - 25
of 1,207

Rectangular Connectors - Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.