Showing
1 - 25
of 34
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
(5-)103169-1, (5-)102619-1
CONN HEADER VERT 6POS 2.54MM
$3.72000
5,192 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A33112-ND
AMPMODU Mod II
Tray
ActiveHeaderMale Pin0.100" (2.54mm)620.100" (2.54mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderDetent Lock0.318" (8.08mm)0.125" (3.18mm)0.533" (13.55mm)0.440" (11.18mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzeThermoplastic--65°C ~ 105°C-UL94 V-0Black3A-
(5-)103169-3, (5-)102619-3
CONN HEADER VERT 10POS 2.54MM
$3.78000
2,694 - Immediate
TE ConnectivityTE Connectivity AMP Connectors
1
A26819-ND
AMPMODU Mod II
Tray
ActiveHeaderMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderDetent Lock0.318" (8.08mm)0.125" (3.18mm)0.533" (13.55mm)0.440" (11.18mm)SquareGold30.0µin (0.76µm)Tin-LeadPhosphor BronzeThermoplastic--65°C ~ 105°C-UL94 V-0Black3A-
(5-)103169-3, (5-)102619-3
CONN HEADER VERT 10POS 2.54MM
$4.35000
2,193 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A33116-ND
AMPMODU Mod II
Tray
ActiveHeaderMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderDetent Lock0.318" (8.08mm)0.125" (3.18mm)0.533" (13.55mm)0.440" (11.18mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzeThermoplastic--65°C ~ 105°C-UL94 V-0Black3A-
(5-)103169-2, (5-)102619-2
CONN HEADER VERT 8POS 2.54MM
$4.32000
2,533 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A33114-ND
AMPMODU Mod II
Tray
ActiveHeaderMale Pin0.100" (2.54mm)820.100" (2.54mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderDetent Lock0.318" (8.08mm)0.125" (3.18mm)0.533" (13.55mm)0.440" (11.18mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzeThermoplastic--65°C ~ 105°C-UL94 V-0Black3A-
(5-)103169-6, (5-)102619-6
CONN HEADER VERT 16POS 2.54MM
$6.44000
398 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A33122-ND
AMPMODU Mod II
Tray
ActiveHeaderMale Pin0.100" (2.54mm)1620.100" (2.54mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderDetent Lock0.318" (8.08mm)0.125" (3.18mm)0.533" (13.55mm)0.440" (11.18mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzeThermoplastic--65°C ~ 105°C-UL94 V-0Black3A-
(5-)102619-8, (5-)103169-8
CONN HEADER VERT 20POS 2.54MM
$7.88000
600 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A33125-ND
AMPMODU Mod II
Tray
ActiveHeaderMale Pin0.100" (2.54mm)2020.100" (2.54mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderDetent Lock0.318" (8.08mm)0.125" (3.18mm)0.533" (13.55mm)0.440" (11.18mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzeThermoplastic--65°C ~ 105°C-UL94 V-0Black3A-
(5-)103169-4, (5-)102619-4
CONN HEADER VERT 12POS 2.54MM
$5.02000
166 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A33118-ND
AMPMODU Mod II
Tray
ActiveHeaderMale Pin0.100" (2.54mm)1220.100" (2.54mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderDetent Lock0.318" (8.08mm)0.125" (3.18mm)0.533" (13.55mm)0.440" (11.18mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzeThermoplastic--65°C ~ 105°C-UL94 V-0Black3A-
103169-7, 5-103169-7
CONN HEADER VERT 18POS 2.54MM
$7.75000
217 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A33124-ND
AMPMODU Mod II
Tray
ActiveHeaderMale Pin0.100" (2.54mm)1820.100" (2.54mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderDetent Lock0.318" (8.08mm)0.125" (3.18mm)0.533" (13.55mm)0.440" (11.18mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzeThermoplastic--65°C ~ 105°C-UL94 V-0Black3A-
(1,6)-103169-8, (1,6)-102619-8
CONN HEADER VERT 40POS 2.54MM
$15.47000
460 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A33135-ND
AMPMODU Mod II
Tray
ActiveHeaderMale Pin0.100" (2.54mm)4020.100" (2.54mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderDetent Lock0.318" (8.08mm)0.125" (3.18mm)0.533" (13.55mm)0.440" (11.18mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzeThermoplastic--65°C ~ 105°C-UL94 V-0Black3A-
(2,7)-103169-3, (2,7)-102619-3
CONN HEADER VERT 50POS 2.54MM
$21.88000
404 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A33137-ND
AMPMODU Mod II
Tray
ActiveHeaderMale Pin0.100" (2.54mm)5020.100" (2.54mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderDetent Lock0.318" (8.08mm)0.125" (3.18mm)0.533" (13.55mm)0.440" (11.18mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzeThermoplastic--65°C ~ 105°C-UL94 V-0Black3A-
(5-)103169-6, (5-)102619-6
CONN HEADER VERT 16POS 2.54MM
$7.59000
302 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A26825-ND
AMPMODU Mod II
Tray
ActiveHeaderMale Pin0.100" (2.54mm)1620.100" (2.54mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderDetent Lock0.318" (8.08mm)0.125" (3.18mm)0.533" (13.55mm)0.440" (11.18mm)SquareGold30.0µin (0.76µm)Tin-LeadPhosphor BronzeThermoplastic--65°C ~ 105°C-UL94 V-0Black3A-
(1,6)-103169-5, (1,6)-102619-5
CONN HEADER VERT 34POS 2.54MM
$16.21000
54 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A26836-ND
AMPMODU Mod II
Tray
ActiveHeaderMale Pin0.100" (2.54mm)3420.100" (2.54mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderDetent Lock0.318" (8.08mm)0.125" (3.18mm)0.533" (13.55mm)0.440" (11.18mm)SquareGold30.0µin (0.76µm)Tin-LeadPhosphor BronzeThermoplastic--65°C ~ 105°C-UL94 V-0Black3A-
(2,7)-103169-3, (2,7)-102619-3
CONN HEADER VERT 50POS 2.54MM
MARKETPLACE PRODUCT
$24.71000
464 - Immediate
WECTE Connectivity AMP Connectors
1
2266-2-103169-3-ND
A26840-ND
AMPMODU Mod II
Tray
Tray
ActiveHeaderMale Pin0.100" (2.54mm)5020.100" (2.54mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderDetent Lock0.318" (8.08mm)0.125" (3.18mm)0.533" (13.55mm)0.440" (11.18mm)SquareGold30.0µin (0.76µm)Tin-LeadPhosphor BronzeThermoplastic--65°C ~ 105°C-UL94 V-0Black3A-
(5-)103169-1, (5-)102619-1
CONN HEADER VERT 6POS 2.54MM
MARKETPLACE PRODUCT
$3.17091
16 - Immediate
WECTE Connectivity AMP Connectors
11
Non-Stock
2266-103169-1-ND
A26815-ND
AMPMODU Mod II
Tray
Tray
ActiveHeaderMale Pin0.100" (2.54mm)620.100" (2.54mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderDetent Lock0.318" (8.08mm)0.125" (3.18mm)0.533" (13.55mm)0.440" (11.18mm)SquareGold30.0µin (0.76µm)Tin-LeadPhosphor BronzeThermoplastic--65°C ~ 105°C-UL94 V-0Black3A-
(5-)103169-4, (5-)102619-4
CONN HEADER VERT 12POS 2.54MM
MARKETPLACE PRODUCT
$3.91222
645 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
9
Non-Stock
A26821-ND
2266-103169-4-ND
AMPMODU Mod II
Tray
Box
ActiveHeaderMale Pin0.100" (2.54mm)1220.100" (2.54mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderDetent Lock0.318" (8.08mm)0.125" (3.18mm)0.533" (13.55mm)0.440" (11.18mm)SquareGold30.0µin (0.76µm)Tin-LeadPhosphor BronzeThermoplastic--65°C ~ 105°C-UL94 V-0Black3A-
(5-)103169-5, (5-)102619-5
CONN HEADER VERT 14POS 2.54MM
$2.75129
0 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1,344
Non-Stock
A26823-ND
AMPMODU Mod II
Tray
ActiveHeaderMale Pin0.100" (2.54mm)1420.100" (2.54mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderDetent Lock0.318" (8.08mm)0.125" (3.18mm)0.533" (13.55mm)0.440" (11.18mm)SquareGold30.0µin (0.76µm)Tin-LeadPhosphor BronzeThermoplastic--65°C ~ 105°C-UL94 V-0Black3A-
(5-)103169-5, (5-)102619-5
CONN HEADER VERT 14POS 2.54MM
MARKETPLACE PRODUCT
$3.45224
4,800 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
192
Non-Stock
A33120-ND
2266-5-103169-5-ND
AMPMODU Mod II
Tray
Box
ActiveHeaderMale Pin0.100" (2.54mm)1420.100" (2.54mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderDetent Lock0.318" (8.08mm)0.125" (3.18mm)0.533" (13.55mm)0.440" (11.18mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzeThermoplastic--65°C ~ 105°C-UL94 V-0Black3A-
(5-)102619-8, (5-)103169-8
CONN HEADER VERT 20POS 2.54MM
$4.24605
0 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1,008
Non-Stock
A26828-ND
AMPMODU Mod II
Tray
ActiveHeaderMale Pin0.100" (2.54mm)2020.100" (2.54mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderDetent Lock0.318" (8.08mm)0.125" (3.18mm)0.533" (13.55mm)0.440" (11.18mm)SquareGold30.0µin (0.76µm)Tin-LeadPhosphor BronzeThermoplastic--65°C ~ 105°C-UL94 V-0Black3A-
(1,6)-103169-0, (1,6)-102619-0
CONN HEADER VERT 24POS 2.54MM
$6.66734
0 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
896
Non-Stock
A26830-ND
AMPMODU Mod II
Tray
ActiveHeaderMale Pin0.100" (2.54mm)2420.100" (2.54mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderDetent Lock0.318" (8.08mm)0.125" (3.18mm)0.533" (13.55mm)0.440" (11.18mm)SquareGold30.0µin (0.76µm)Tin-LeadPhosphor BronzeThermoplastic--65°C ~ 105°C-UL94 V-0Black3A-
(1,6)-103169-0, (1,6)-102619-0
CONN HEADER VERT 24POS 2.54MM
$6.90068
0 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
896
Non-Stock
A33127-ND
AMPMODU Mod II
Tray
ActiveHeaderMale Pin0.100" (2.54mm)2420.100" (2.54mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderDetent Lock0.318" (8.08mm)0.125" (3.18mm)0.533" (13.55mm)0.440" (11.18mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzeThermoplastic--65°C ~ 105°C-UL94 V-0Black3A-
(1,6)-102619-1, (1,6)-103169-1
CONN HEADER VERT 26POS 2.54MM
MARKETPLACE PRODUCT
$10.06250
358 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
4
Non-Stock
A26832-ND
2266-1-103169-1-ND
AMPMODU Mod II
Tray
Box
ActiveHeaderMale Pin0.100" (2.54mm)2620.100" (2.54mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderDetent Lock0.318" (8.08mm)0.125" (3.18mm)0.533" (13.55mm)0.440" (11.18mm)SquareGold30.0µin (0.76µm)Tin-LeadPhosphor BronzeThermoplastic--65°C ~ 105°C-UL94 V-0Black3A-
(1,6)-102619-1, (1,6)-103169-1
CONN HEADER VERT 26POS 2.54MM
MARKETPLACE PRODUCT
$10.06250
475 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
4
Non-Stock
A33129-ND
2266-6-103169-1-ND
AMPMODU Mod II
Tray
Box
ActiveHeaderMale Pin0.100" (2.54mm)2620.100" (2.54mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderDetent Lock0.318" (8.08mm)0.125" (3.18mm)0.533" (13.55mm)0.440" (11.18mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzeThermoplastic--65°C ~ 105°C-UL94 V-0Black3A-
CONN HEADER VERT 28POS 2.54MM
CONN HEADER VERT 28POS 2.54MM
MARKETPLACE PRODUCT
$10.67667
31 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
3
Non-Stock
6-103169-2-ND
2266-6-103169-2-ND
AMPMODU Mod II
Tray
Box
ActiveHeaderMale Pin0.100" (2.54mm)2820.100" (2.54mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderDetent Lock0.318" (8.08mm)0.125" (3.18mm)0.533" (13.55mm)0.440" (11.18mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzeThermoplastic--65°C ~ 105°C-UL94 V-0Black3A-
(1,6)-103169-3, (1,6)-102619-3
CONN HEADER VERT 30POS 2.54MM
$8.22652
0 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
672
Non-Stock
A26834-ND
AMPMODU Mod II
Tray
ActiveHeaderMale Pin0.100" (2.54mm)3020.100" (2.54mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderDetent Lock0.318" (8.08mm)0.125" (3.18mm)0.533" (13.55mm)0.440" (11.18mm)SquareGold30.0µin (0.76µm)Tin-LeadPhosphor BronzeThermoplastic--65°C ~ 105°C-UL94 V-0Black3A-
(1,6)-103169-8, (1,6)-102619-8
CONN HEADER VERT 40POS 2.54MM
MARKETPLACE PRODUCT
$9.62775
320 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
40
Non-Stock
A26838-ND
2266-1-103169-8-ND
AMPMODU Mod II
Tray
Box
ActiveHeaderMale Pin0.100" (2.54mm)4020.100" (2.54mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderDetent Lock0.318" (8.08mm)0.125" (3.18mm)0.533" (13.55mm)0.440" (11.18mm)SquareGold30.0µin (0.76µm)Tin-LeadPhosphor BronzeThermoplastic--65°C ~ 105°C-UL94 V-0Black3A-
Showing
1 - 25
of 34

Rectangular Connectors - Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.