Showing
1 - 25
of 44
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
CONN HEADER SMD 90POS 1.27MM
CONN HEADER SMD 90POS 1.27MM
$15.15791
0 - Immediate
Samtec Inc.Samtec Inc.
450
Non-Stock
TFML-145-02-S-D-K-TR-ND
Tiger Eye™ TFML
Tape & Reel (TR)
ActiveHeaderMale Pin0.050" (1.27mm)9020.050" (1.27mm)AllBoard to Board or CableShrouded - 4 WallSurface MountSolderFriction Lock0.134" (3.39mm)--0.220" (5.60mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Pick and Place-55°C ~ 125°C-UL94 V-0Black--
CONN HEADER SMD 90POS 1.27MM
CONN HEADER SMD 90POS 1.27MM
$15.48983
0 - Immediate
Samtec Inc.Samtec Inc.
350
Non-Stock
TFML-145-02-S-D-A-K-TR-ND
Tiger Eye™ TFML
Tape & Reel (TR)
ActiveHeaderMale Pin0.050" (1.27mm)9020.050" (1.27mm)AllBoard to Board or CableShrouded - 4 WallSurface MountSolderFriction Lock0.134" (3.39mm)--0.220" (5.60mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Board Guide, Pick and Place-55°C ~ 125°C-UL94 V-0Black--
CONN HEADER SMD 90POS 1.27MM
CONN HEADER SMD 90POS 1.27MM
$23.38000
0 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
TFML-145-02-F-D-A-ND
Tiger Eye™ TFML
Tube
ActiveHeaderMale Pin0.050" (1.27mm)9020.050" (1.27mm)AllBoard to Board or CableShrouded - 4 WallSurface MountSolderFriction Lock0.134" (3.39mm)--0.220" (5.60mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Board Guide-55°C ~ 125°C-UL94 V-0Black--
CONN HEADER R/A 90POS 1.27MM
CONN HEADER R/A 90POS 1.27MM
$23.38000
0 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
TFML-145-01-F-D-RA-ND
Tiger Eye™ TFML
Tube
ActiveHeaderMale Pin0.050" (1.27mm)9020.050" (1.27mm)AllBoard to Board or CableShrouded - 4 WallThrough Hole, Right AngleSolderFriction Lock0.134" (3.39mm)0.075" (1.91mm)-0.225" (5.72mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black--
CONN HEADER VERT 90POS 1.27MM
CONN HEADER VERT 90POS 1.27MM
$25.53000
0 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
TFML-145-01-L-D-LC-ND
Tiger Eye™ TFML
Tube
ActiveHeaderMale Pin0.050" (1.27mm)9020.050" (1.27mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderFriction Lock0.134" (3.39mm)0.075" (1.91mm)-0.220" (5.60mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Board Lock-55°C ~ 125°C-UL94 V-0Black--
TFML-145-01-S-D
CONN HEADER VERT 90POS 1.27MM
$27.21111
0 - Immediate
Samtec Inc.Samtec Inc.
9
Non-Stock
SAM8277-ND
Tiger Eye™ TFML
Tube
ActiveHeaderMale Pin0.050" (1.27mm)9020.050" (1.27mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderFriction Lock0.134" (3.39mm)0.075" (1.91mm)-0.220" (5.60mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black--
CONN HEADER VERT 90POS 1.27MM
CONN HEADER VERT 90POS 1.27MM
$27.21000
0 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
TFML-145-01-S-D-A-ND
Tiger Eye™ TFML
Tube
ActiveHeaderMale Pin0.050" (1.27mm)9020.050" (1.27mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderFriction Lock0.134" (3.39mm)0.075" (1.91mm)-0.220" (5.60mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Board Guide-55°C ~ 125°C-UL94 V-0Black--
CONN HEADER R/A 90POS 1.27MM
CONN HEADER R/A 90POS 1.27MM
$27.56000
0 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
TFML-145-01-L-D-RA-ND
Tiger Eye™ TFML
Tube
ActiveHeaderMale Pin0.050" (1.27mm)9020.050" (1.27mm)AllBoard to Board or CableShrouded - 4 WallThrough Hole, Right AngleSolderFriction Lock0.134" (3.39mm)0.075" (1.91mm)-0.225" (5.72mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black--
CONN HEADER SMD 90POS 1.27MM
CONN HEADER SMD 90POS 1.27MM
$27.56000
0 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
TFML-145-02-L-D-A-ND
Tiger Eye™ TFML
Tube
ActiveHeaderMale Pin0.050" (1.27mm)9020.050" (1.27mm)AllBoard to Board or CableShrouded - 4 WallSurface MountSolderFriction Lock0.134" (3.39mm)--0.220" (5.60mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Board Guide-55°C ~ 125°C-UL94 V-0Black--
CONN HEADER VERT 90POS 1.27MM
CONN HEADER VERT 90POS 1.27MM
$27.64000
0 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
TFML-145-01-S-D-LC-ND
Tiger Eye™ TFML
Tube
ActiveHeaderMale Pin0.050" (1.27mm)9020.050" (1.27mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderFriction Lock0.134" (3.39mm)0.075" (1.91mm)-0.220" (5.60mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Board Lock-55°C ~ 125°C-UL94 V-0Black--
CONN HEADER SMD 90POS 1.27MM
CONN HEADER SMD 90POS 1.27MM
$28.02000
0 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
TFML-145-02-L-D-LC-ND
Tiger Eye™ TFML
Tube
ActiveHeaderMale Pin0.050" (1.27mm)9020.050" (1.27mm)AllBoard to Board or CableShrouded - 4 WallSurface MountSolderFriction Lock0.134" (3.39mm)--0.220" (5.60mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Board Lock-55°C ~ 125°C-UL94 V-0Black--
TFML-145-01-S-D-RA
CONN HEADER R/A 90POS 1.27MM
$29.95111
0 - Immediate
Samtec Inc.Samtec Inc.
9
Non-Stock
SAM8278-ND
Tiger Eye™ TFML
Tube
ActiveHeaderMale Pin0.050" (1.27mm)9020.050" (1.27mm)AllBoard to Board or CableShrouded - 4 WallThrough Hole, Right AngleSolderFriction Lock0.134" (3.39mm)0.075" (1.91mm)-0.225" (5.72mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black--
tfml-145-02-s-d
CONN HEADER SMD 90POS 1.27MM
$29.95111
0 - Immediate
Samtec Inc.Samtec Inc.
9
Non-Stock
SAM8279-ND
Tiger Eye™ TFML
Tube
ActiveHeaderMale Pin0.050" (1.27mm)9020.050" (1.27mm)AllBoard to Board or CableShrouded - 4 WallSurface MountSolderFriction Lock0.134" (3.39mm)--0.220" (5.60mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black--
CONN HEADER SMD 90POS 1.27MM
CONN HEADER SMD 90POS 1.27MM
$29.95000
0 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
TFML-145-02-S-D-A-ND
Tiger Eye™ TFML
Tube
ActiveHeaderMale Pin0.050" (1.27mm)9020.050" (1.27mm)AllBoard to Board or CableShrouded - 4 WallSurface MountSolderFriction Lock0.134" (3.39mm)--0.220" (5.60mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Board Guide-55°C ~ 125°C-UL94 V-0Black--
CONN HEADER SMD 90POS 1.27MM
CONN HEADER SMD 90POS 1.27MM
$30.22000
0 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
TFML-145-02-S-D-A-K-ND
Tiger Eye™ TFML
Tube
ActiveHeaderMale Pin0.050" (1.27mm)9020.050" (1.27mm)AllBoard to Board or CableShrouded - 4 WallSurface MountSolderFriction Lock0.134" (3.39mm)--0.220" (5.60mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Board Guide, Pick and Place-55°C ~ 125°C-UL94 V-0Black--
CONN HEADER SMD 90POS 1.27MM
CONN HEADER SMD 90POS 1.27MM
$30.35000
0 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
TFML-145-02-S-D-LC-ND
Tiger Eye™ TFML
Tube
ActiveHeaderMale Pin0.050" (1.27mm)9020.050" (1.27mm)AllBoard to Board or CableShrouded - 4 WallSurface MountSolderFriction Lock0.134" (3.39mm)--0.220" (5.60mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Board Lock-55°C ~ 125°C-UL94 V-0Black--
CONN HEADER SMD 90POS 1.27MM
CONN HEADER SMD 90POS 1.27MM
$30.46000
0 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
TFML-145-02-S-D-A-P-ND
Tiger Eye™ TFML
Tube
ActiveHeaderMale Pin0.050" (1.27mm)9020.050" (1.27mm)AllBoard to Board or CableShrouded - 4 WallSurface MountSolderFriction Lock0.134" (3.39mm)--0.220" (5.60mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Board Guide, Pick and Place-55°C ~ 125°C-UL94 V-0Black--
CONN HEADER SMD 90POS 1.27MM
CONN HEADER SMD 90POS 1.27MM
$30.81000
0 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
TFML-145-02-S-D-SN-ND
Tiger Eye™ TFML
Tube
ActiveHeaderMale Pin0.050" (1.27mm)9020.050" (1.27mm)AllBoard to Board or CableShrouded - 4 WallSurface MountSolderFriction Lock0.134" (3.39mm)--0.220" (5.60mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Solder Retention-55°C ~ 125°C-UL94 V-0Black--
CONN HEADER VERT 90POS 1.27MM
CONN HEADER VERT 90POS 1.27MM
Active
0 - Immediate
Samtec Inc.Samtec Inc.
-
Non-Stock
TFML-145-01-F-D-A-ND
Tiger Eye™ TFML
Tube
ActiveHeaderMale Pin0.050" (1.27mm)9020.050" (1.27mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderFriction Lock0.134" (3.39mm)0.075" (1.91mm)-0.220" (5.60mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Board Guide-55°C ~ 125°C-UL94 V-0Black--
CONN HEADER VERT 90POS 1.27MM
CONN HEADER VERT 90POS 1.27MM
Active
0 - Immediate
Samtec Inc.Samtec Inc.
-
Non-Stock
TFML-145-01-L-D-ND
Tiger Eye™ TFML
Tube
ActiveHeaderMale Pin0.050" (1.27mm)9020.050" (1.27mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderFriction Lock0.134" (3.39mm)0.075" (1.91mm)-0.220" (5.60mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black--
CONN HEADER VERT 90POS 1.27MM
CONN HEADER VERT 90POS 1.27MM
Active
0 - Immediate
Samtec Inc.Samtec Inc.
-
Non-Stock
TFML-145-01-L-D-A-ND
Tiger Eye™ TFML
Tube
ActiveHeaderMale Pin0.050" (1.27mm)9020.050" (1.27mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderFriction Lock0.134" (3.39mm)0.075" (1.91mm)-0.220" (5.60mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Board Guide-55°C ~ 125°C-UL94 V-0Black--
CONN HEADER R/A 90POS 1.27MM
CONN HEADER R/A 90POS 1.27MM
Active
0 - Immediate
Samtec Inc.Samtec Inc.
-
Non-Stock
TFML-145-01-LM-D-RA-ND
Tiger Eye™ TFML
Tube
ActiveHeaderMale Pin0.050" (1.27mm)9020.050" (1.27mm)AllBoard to Board or CableShrouded - 4 WallThrough Hole, Right AngleSolderFriction Lock0.134" (3.39mm)0.075" (1.91mm)-0.225" (5.72mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black--
CONN HEADER VERT 90POS 1.27MM
CONN HEADER VERT 90POS 1.27MM
Active
0 - Immediate
Samtec Inc.Samtec Inc.
-
Non-Stock
TFML-145-01-S-D-LC-K-ND
Tiger Eye™ TFML
Tube
ActiveHeaderMale Pin0.050" (1.27mm)9020.050" (1.27mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderFriction Lock0.134" (3.39mm)0.075" (1.91mm)-0.220" (5.60mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Board Lock, Pick and Place-55°C ~ 125°C-UL94 V-0Black--
CONN HEADER VERT 90POS 1.27MM
CONN HEADER VERT 90POS 1.27MM
Active
0 - Immediate
Samtec Inc.Samtec Inc.
-
Non-Stock
TFML-145-01-S-D-LC-P-ND
Tiger Eye™ TFML
Tube
ActiveHeaderMale Pin0.050" (1.27mm)9020.050" (1.27mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderFriction Lock0.134" (3.39mm)0.075" (1.91mm)-0.220" (5.60mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Board Lock, Pick and Place-55°C ~ 125°C-UL94 V-0Black--
CONN HEADER VERT 90POS 1.27MM
CONN HEADER VERT 90POS 1.27MM
Active
0 - Immediate
Samtec Inc.Samtec Inc.
-
Non-Stock
TFML-145-01-S-D-SA-ND
Tiger Eye™ TFML
Tube
ActiveHeaderMale Pin0.050" (1.27mm)9020.050" (1.27mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderFriction Lock0.134" (3.39mm)0.075" (1.91mm)-0.220" (5.60mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Board Guide-55°C ~ 125°C-UL94 V-0Black--
Showing
1 - 25
of 44

Rectangular Connectors - Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.