Showing
1 - 25
of 348
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
SAM1071-01-ND 1 Pos
CONN HEADER VERT 1POS
$0.23000
6,469 - Immediate
Samtec Inc.Samtec Inc.
1
SAM10323-ND
TSW
Bag
ActiveHeaderMale Pin-11-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.100" (2.54mm)0.430" (10.92mm)0.100" (2.54mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSW-101-08-G-T-RA
CONN HEADER R/A 3POS
$0.88000
4,776 - Immediate
Samtec Inc.Samtec Inc.
1
SAM12297-ND
TSW
Bulk
ActiveHeaderMale Pin-330.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.230" (5.84mm)0.090" (2.29mm)-0.320" (8.13mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSW-101-09-T-S
CONN HEADER VERT 1POS
$0.22000
1,850 - Immediate
Samtec Inc.Samtec Inc.
1
TSW-101-09-T-S-ND
TSW
Bulk
ActiveHeaderMale Pin-11-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.400" (10.16mm)0.730" (18.54mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
TSW Series
CONN HEADER VERT 1POS
$0.23000
980 - Immediate
Samtec Inc.Samtec Inc.
1
TSW-101-21-T-S-ND
TSW
Bulk
ActiveHeaderMale Pin-11-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull1.220" (30.99mm)0.110" (2.79mm)1.430" (36.32mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
TSW-101-07-L-T
CONN HEADER VERT 3POS
$0.65000
1,392 - Immediate
Samtec Inc.Samtec Inc.
1
TSW-101-07-L-T-ND
TSW
Bulk
ActiveHeaderMale Pin-330.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.100" (2.54mm)0.430" (10.92mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSW Series
CONN HEADER VERT 2POS
$0.37000
429 - Immediate
Samtec Inc.Samtec Inc.
1
SAM15354-ND
TSW
Bag
ActiveHeaderMale Pin-220.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.100" (2.54mm)0.430" (10.92mm)0.100" (2.54mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSW-101-08-x-D-RA
CONN HEADER R/A 2POS
$0.43000
317 - Immediate
Samtec Inc.Samtec Inc.
1
SAM12296-ND
TSW
Bulk
ActiveHeaderMale Pin-220.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.230" (5.84mm)0.090" (2.29mm)-0.219" (5.56mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSW-101-07-T-T
CONN HEADER VERT 3POS
$0.54000
768 - Immediate
Samtec Inc.Samtec Inc.
1
TSW-101-07-T-T-ND
TSW
Bulk
ActiveHeaderMale Pin-330.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.100" (2.54mm)0.430" (10.92mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
TSW-101-07-G-T
CONN HEADER VERT 3POS
$0.78000
136 - Immediate
Samtec Inc.Samtec Inc.
1
TSW-101-07-G-T-ND
TSW
Bulk
ActiveHeaderMale Pin-330.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.100" (2.54mm)0.430" (10.92mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSW-101-15-T-S
CONN HEADER VERT 1POS
$0.22000
0 - Immediate
Samtec Inc.Samtec Inc.
1
SAM12298-ND
TSW
Bulk
ActiveHeaderMale Pin-11-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.520" (13.21mm)0.110" (2.79mm)0.730" (18.54mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
TSW-101-09-G-T-RA
CONN HEADER R/A 3POS
$1.02000
73 - Immediate
Samtec Inc.Samtec Inc.
1
SAM15939-ND
TSW
Bulk
ActiveHeaderMale Pin-330.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.230" (5.84mm)0.290" (7.37mm)-0.320" (8.13mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSW-101-24-G-S
CONN HEADER VERT 1POS
$0.34000
0 - Immediate
Samtec Inc.Samtec Inc.
1
TSW-101-24-G-S-ND
TSW
Bulk
ActiveHeaderMale Pin-11-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.265" (6.73mm)0.115" (2.92mm)0.480" (12.19mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSW-101-09-G-S-RA
CONN HEADER R/A 1POS
$0.37000
0 - Immediate
Samtec Inc.Samtec Inc.
1
TSW-101-09-G-S-RA-ND
TSW
Bulk
ActiveHeaderMale Pin-11-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.230" (5.84mm)0.290" (7.37mm)-0.119" (3.02mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
CONN HEADER VERT 1POS
CONN HEADER VERT 1POS
$0.21000
0 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
TSW-101-08-TM-S-ND
TSW
Bulk
ActiveHeaderMale Pin-11-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.200" (5.08mm)0.530" (13.46mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
CONN HEADER VERT 1POS
CONN HEADER VERT 1POS
$0.22000
0 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
TSW-101-05-F-S-ND
TSW
Bulk
ActiveHeaderMale Pin-11-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.105" (2.67mm)0.130" (3.30mm)0.335" (8.51mm)0.100" (2.54mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
CONN HEADER VERT 1POS
CONN HEADER VERT 1POS
$0.22000
0 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
TSW-101-06-F-S-ND
TSW
Bulk
ActiveHeaderMale Pin-11-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.105" (2.67mm)0.095" (2.41mm)0.300" (7.62mm)0.100" (2.54mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
CONN HEADER VERT 1POS
CONN HEADER VERT 1POS
$0.22000
0 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
TSW-101-08-F-S-ND
TSW
Bag
ActiveHeaderMale Pin-11-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.200" (5.08mm)0.530" (13.46mm)0.100" (2.54mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
CONN HEADER VERT 1POS
CONN HEADER VERT 1POS
$0.22000
0 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
TSW-101-08-F-S-NA-ND
TSW
Bulk
ActiveHeaderMale Pin-11-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.200" (5.08mm)0.530" (13.46mm)0.100" (2.54mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
CONN HEADER R/A 1POS
CONN HEADER R/A 1POS
$0.22000
0 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
TSW-101-08-F-S-RA-ND
TSW
Bulk
ActiveHeaderMale Pin-11-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.230" (5.84mm)0.090" (2.29mm)-0.119" (3.02mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSW-101-09-x-S
CONN HEADER VERT 1POS
$0.22000
0 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
TSW-101-09-F-S-ND
TSW
Bulk
ActiveHeaderMale Pin-11-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.400" (10.16mm)0.730" (18.54mm)0.100" (2.54mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
CONN HEADER VERT 1POS
CONN HEADER VERT 1POS
$0.22000
0 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
TSW-101-09-T-S-RE-ND
TSW
Bulk
ActiveHeaderMale Pin-11-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.400" (10.16mm)0.730" (18.54mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
CONN HEADER R/A 1POS
CONN HEADER R/A 1POS
$0.22000
0 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
TSW-101-10-T-S-RA-ND
TSW
Bulk
ActiveHeaderMale Pin-11-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.230" (5.84mm)0.390" (9.91mm)-0.119" (3.02mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
CONN HEADER R/A 1POS
CONN HEADER R/A 1POS
$0.22000
0 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
TSW-101-12-T-S-RA-ND
TSW
Bulk
ActiveHeaderMale Pin-11-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.230" (5.84mm)0.590" (14.99mm)-0.119" (3.02mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
CONN HEADER VERT 1POS
CONN HEADER VERT 1POS
$0.22000
0 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
TSW-101-14-F-S-ND
TSW
Bag
ActiveHeaderMale Pin-11-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.320" (8.13mm)0.110" (2.79mm)0.530" (13.46mm)0.100" (2.54mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
CONN HEADER VERT 1POS
CONN HEADER VERT 1POS
$0.22000
0 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
TSW-101-15-F-S-ND
TSW
Bulk
ActiveHeaderMale Pin-11-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.520" (13.21mm)0.110" (2.79mm)0.730" (18.54mm)0.100" (2.54mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
Showing
1 - 25
of 348

Rectangular Connectors - Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.