Showing
1 - 25
of 984
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
TSM Series
CONN HEADER SMD 3POS 2.54MM
$1.38000
5,215 - Immediate
Samtec Inc.Samtec Inc.
1
612-TSM-103-01-T-SV-P-TR-ND
612-TSM-103-01-T-SV-P-TRCT-ND
612-TSM-103-01-T-SV-P-TRDKR-ND
TSM
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.100" (2.54mm)31-AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.230" (5.84mm)--0.100" (2.54mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)Pick and Place-55°C ~ 105°C-UL94 V-0Black--
TSM Series
CONN HEADER SMD 3POS 2.54MM
$1.02000
9,500 - Immediate
Samtec Inc.Samtec Inc.
1
SAM8981-ND
TSM
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)31-AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.230" (5.84mm)--0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black--
TSM Series
CONN HEADER SMD 3POS 2.54MM
$2.16000
25,768 - Immediate
Samtec Inc.Samtec Inc.
1
SAM13283TR-ND
SAM13283CT-ND
SAM13283DKR-ND
TSM
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.100" (2.54mm)31-AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.230" (5.84mm)--0.100" (2.54mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Pick and Place-55°C ~ 125°C-UL94 V-0Black--
TSM Series
CONN HEADER SMD 6POS 2.54MM
$1.56000
4,246 - Immediate
Samtec Inc.Samtec Inc.
1
SAM10786-ND
TSM
Tube
ActiveHeaderMale Pin0.100" (2.54mm)620.100" (2.54mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.230" (5.84mm)--0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black--
TSM Series
CONN HEADER SMD 6POS 2.54MM
$2.24000
30,550 - Immediate
Samtec Inc.Samtec Inc.
1
SAM13280TR-ND
SAM13280CT-ND
SAM13280DKR-ND
TSM
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.100" (2.54mm)620.100" (2.54mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.230" (5.84mm)--0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Pick and Place-55°C ~ 125°C-UL94 V-0Black--
TSM Series
CONN HEADER SMD 3POS 2.54MM
$0.93000
1,607 - Immediate
Samtec Inc.Samtec Inc.
1
SAM14801TR-ND
SAM14801CT-ND
SAM14801DKR-ND
TSM
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.100" (2.54mm)31-AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.230" (5.84mm)--0.100" (2.54mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 105°C-UL94 V-0Black--
TSM Series
CONN HEADER SMD 3POS 2.54MM
$0.65000
4,859 - Immediate
Samtec Inc.Samtec Inc.
1
SAM10791-ND
TSM
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)31-AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.230" (5.84mm)--0.100" (2.54mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 105°C-UL94 V-0Black--
TSM-103-02-x-SV
CONN HEADER SMD 3POS 2.54MM
$0.98000
5,685 - Immediate
Samtec Inc.Samtec Inc.
1
SAM10273-ND
TSM
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)31-AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.320" (8.13mm)--0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black--
TSM-103-01-x-SH
CONN HEADER SMD R/A 3POS 2.54MM
$1.13000
2,786 - Immediate
Samtec Inc.Samtec Inc.
1
SAM10270-ND
TSM
Tube
ActiveHeaderMale Pin0.100" (2.54mm)31-AllBoard to Board or CableUnshroudedSurface Mount, Right AngleSolderPush-Pull0.230" (5.84mm)--0.120" (3.05mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black--
TSM Series
CONN HEADER SMD 6POS 2.54MM
$1.56000
1,775 - Immediate
Samtec Inc.Samtec Inc.
1
SAM14786TR-ND
SAM14786CT-ND
SAM14786DKR-ND
TSM
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.100" (2.54mm)620.100" (2.54mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.230" (5.84mm)--0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black--
TSM Series
CONN HEADER SMD R/A 6POS 2.54MM
$1.30000
4,110 - Immediate
Samtec Inc.Samtec Inc.
1
SAM10788-ND
TSM
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)620.100" (2.54mm)AllBoard to Board or CableUnshroudedSurface Mount, Right AngleSolderPush-Pull0.230" (5.84mm)--0.240" (6.10mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 105°C-UL94 V-0Black--
TSM-103-01-F-DV
CONN HEADER SMD 6POS 2.54MM
$1.34000
3,259 - Immediate
Samtec Inc.Samtec Inc.
1
SAM12220-ND
TSM
Tube
ActiveHeaderMale Pin0.100" (2.54mm)620.100" (2.54mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.230" (5.84mm)--0.100" (2.54mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black--
TSM Series
CONN HEADER SMD 3POS 2.54MM
$1.44000
7,443 - Immediate
Samtec Inc.Samtec Inc.
1
SAM10787-ND
TSM
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)31-AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.230" (5.84mm)--0.100" (2.54mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black--
TSM-103-01-x-SH-A
CONN HEADER SMD R/A 3POS 2.54MM
$1.44000
4,664 - Immediate
Samtec Inc.Samtec Inc.
1
SAM12221-ND
TSM
Tube
ActiveHeaderMale Pin0.100" (2.54mm)31-AllBoard to Board or CableUnshroudedSurface Mount, Right AngleSolderPush-Pull0.230" (5.84mm)--0.120" (3.05mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Board Guide-55°C ~ 125°C-UL94 V-0Black--
TSM Series
CONN HEADER SMD R/A 6POS 2.54MM
$1.98000
4,055 - Immediate
Samtec Inc.Samtec Inc.
1
SAM9026-ND
TSM
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)620.100" (2.54mm)AllBoard to Board or CableUnshroudedSurface Mount, Right AngleSolderPush-Pull0.230" (5.84mm)--0.240" (6.10mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black--
TSM Series
CONN HEADER SMD 6POS 2.54MM
$1.30000
1,294 - Immediate
Samtec Inc.Samtec Inc.
1
SAM14798TR-ND
SAM14798CT-ND
SAM14798DKR-ND
TSM
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.100" (2.54mm)620.100" (2.54mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.230" (5.84mm)--0.100" (2.54mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 105°C-UL94 V-0Black--
TSM-103-01-x-SH-A
CONN HEADER SMD R/A 3POS 2.54MM
$2.78000
1,390 - Immediate
Samtec Inc.Samtec Inc.
1
SAM14788TR-ND
SAM14788CT-ND
SAM14788DKR-ND
TSM
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.100" (2.54mm)31-AllBoard to Board or CableUnshroudedSurface Mount, Right AngleSolderPush-Pull0.230" (5.84mm)--0.120" (3.05mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Board Guide, Pick and Place-55°C ~ 125°C-UL94 V-0Black--
TSM Series
CONN HEADER SMD 6POS 2.54MM
$2.39000
1,852 - Immediate
Samtec Inc.Samtec Inc.
1
SAM15881-ND
TSM
Tube
ActiveHeaderMale Pin0.100" (2.54mm)620.100" (2.54mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.230" (5.84mm)--0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Board Lock-55°C ~ 125°C-UL94 V-0Black--
TSM-103-04-TM-SH
CONN HEADER SMD R/A 3POS 2.54MM
$0.79000
1,596 - Immediate
Samtec Inc.Samtec Inc.
1
TSM-103-04-T-SH-ND
TSM
Tube
ActiveHeaderMale Pin0.100" (2.54mm)31-AllBoard to Board or CableUnshroudedSurface Mount, Right AngleSolderPush-Pull0.120" (3.05mm)--0.120" (3.05mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 105°C-UL94 V-0Black--
TSM-103-04-F-SH-P-TR
CONN HEADER SMD R/A 3POS 2.54MM
$1.09000
1,490 - Immediate
Samtec Inc.Samtec Inc.
1
TSM-103-04-L-SH-ND
TSM
Tube
ActiveHeaderMale Pin0.100" (2.54mm)31-AllBoard to Board or CableUnshroudedSurface Mount, Right AngleSolderPush-Pull0.120" (3.05mm)--0.120" (3.05mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black--
TSM Series
CONN HEADER SMD 6POS 2.54MM
$4.11000
175 - Immediate
Samtec Inc.Samtec Inc.
1
612-TSM-103-01-S-DV-A-P-TR-ND
612-TSM-103-01-S-DV-A-P-TRCT-ND
612-TSM-103-01-S-DV-A-P-TRDKR-ND
TSM
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.100" (2.54mm)620.100" (2.54mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.230" (5.84mm)--0.100" (2.54mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Board Guide, Pick and Place-55°C ~ 125°C-UL94 V-0Black--
TSM-103-02-x-SV
CONN HEADER SMD 3POS 2.54MM
$0.89440
2,000 - Immediate
Samtec Inc.Samtec Inc.
125
Non-Stock
TSM-103-02-L-SV-TR-ND
TSM
Tape & Reel (TR)
ActiveHeaderMale Pin0.100" (2.54mm)31-AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.320" (8.13mm)--0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black--
TSM-103-01-T-SV
CONN HEADER SMD 3POS 2.54MM
$1.38000
1,305 - Immediate
Samtec Inc.Samtec Inc.
1
SAM14802TR-ND
SAM14802CT-ND
SAM14802DKR-ND
TSM
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.100" (2.54mm)31-AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.230" (5.84mm)--0.100" (2.54mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)Pick and Place-55°C ~ 105°C-UL94 V-0Black--
TSM-103-01-x-SH
CONN HEADER SMD R/A 3POS 2.54MM
$1.44000
1,747 - Immediate
Samtec Inc.Samtec Inc.
1
612-TSM-103-01-L-SH-TR-ND
612-TSM-103-01-L-SH-CT-ND
TSM
Tape & Reel (TR)
Cut Tape (CT)
ActiveHeaderMale Pin0.100" (2.54mm)31-AllBoard to Board or CableUnshroudedSurface Mount, Right AngleSolderPush-Pull0.230" (5.84mm)--0.120" (3.05mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black--
TSM-103-01-L-DV-A
CONN HEADER SMD 6POS 2.54MM
$4.11000
165 - Immediate
Samtec Inc.Samtec Inc.
1
612-TSM-103-01-SM-DV-A-P-TR-ND
612-TSM-103-01-SM-DV-A-P-TRCT-ND
612-TSM-103-01-SM-DV-A-P-TRDKR-ND
TSM
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.100" (2.54mm)620.100" (2.54mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.230" (5.84mm)--0.100" (2.54mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Board Guide, Pick and Place-55°C ~ 125°C-UL94 V-0Black--
Showing
1 - 25
of 984

Rectangular Connectors - Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.