Showing
1 - 25
of 1,592
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
TSM Series
CONN HEADER SMD 5POS 2.54MM
$1.77000
29,297 - Immediate
Samtec Inc.Samtec Inc.
1
SAM14837TR-ND
SAM14837CT-ND
SAM14837DKR-ND
TSM
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.100" (2.54mm)51-AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.230" (5.84mm)--0.100" (2.54mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)Pick and Place-55°C ~ 105°C-UL94 V-0Black--
TSM-105-01-T-DV-x
CONN HEADER SMD 10POS 2.54MM
$1.73000
1,263 - Immediate
Samtec Inc.Samtec Inc.
1
SAM8985-ND
TSM
Tube
ActiveHeaderMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.230" (5.84mm)--0.100" (2.54mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 105°C-UL94 V-0Black--
TSM-1xx-01-x-DV
CONN HEADER SMD 10POS 2.54MM
$2.43000
14,027 - Immediate
Samtec Inc.Samtec Inc.
1
SAM8984-ND
TSM
Tube
ActiveHeaderMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.230" (5.84mm)--0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black--
TSM-1xx-01-x-DV
CONN HEADER SMD 10POS 2.54MM
$3.21000
25,774 - Immediate
Samtec Inc.Samtec Inc.
1
SAM13292TR-ND
SAM13292CT-ND
SAM13292DKR-ND
TSM
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.230" (5.84mm)--0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Pick and Place-55°C ~ 125°C-UL94 V-0Black--
TSM-1xx-01-x-DV
CONN HEADER SMD 10POS 2.54MM
$4.36000
94 - Immediate
Samtec Inc.Samtec Inc.
1
SAM13294TR-ND
SAM13294CT-ND
SAM13294DKR-ND
TSM
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.230" (5.84mm)--0.100" (2.54mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Pick and Place-55°C ~ 125°C-UL94 V-0Black--
TSM-105-01-S-DV
CONN HEADER SMD 10POS 2.54MM
$3.89000
8,751 - Immediate
Samtec Inc.Samtec Inc.
1
SAM8880-ND
TSM
Tube
ActiveHeaderMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.230" (5.84mm)--0.100" (2.54mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black--
TSM Series
CONN HEADER SMD 5POS 2.54MM
$1.12000
1,060 - Immediate
Samtec Inc.Samtec Inc.
1
SAM10800-ND
TSM
Tube
ActiveHeaderMale Pin0.100" (2.54mm)51-AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.230" (5.84mm)--0.100" (2.54mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 105°C-UL94 V-0Black--
TSM Series
CONN HEADER SMD 5POS 2.54MM
$1.52000
3,850 - Immediate
Samtec Inc.Samtec Inc.
1
SAM10797-ND
TSM
Tube
ActiveHeaderMale Pin0.100" (2.54mm)51-AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.230" (5.84mm)--0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black--
TSM Series
CONN HEADER SMD R/A 10POS 2.54MM
$2.01000
1,902 - Immediate
Samtec Inc.Samtec Inc.
1
SAM10799-ND
TSM
Tube
ActiveHeaderMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to Board or CableUnshroudedSurface Mount, Right AngleSolderPush-Pull0.230" (5.84mm)--0.240" (6.10mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 105°C-UL94 V-0Black--
TSM Series
CONN HEADER SMD 5POS 2.54MM
$2.24000
1,028 - Immediate
Samtec Inc.Samtec Inc.
1
SAM12230-ND
TSM
Tube
ActiveHeaderMale Pin0.100" (2.54mm)51-AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.230" (5.84mm)--0.100" (2.54mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black--
TSM-1xx-01-x-SH-A
CONN HEADER SMD R/A 5POS 2.54MM
$3.48000
1,799 - Immediate
Samtec Inc.Samtec Inc.
1
SAM14827TR-ND
SAM14827CT-ND
SAM14827DKR-ND
TSM
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.100" (2.54mm)51-AllBoard to Board or CableUnshroudedSurface Mount, Right AngleSolderPush-Pull0.230" (5.84mm)--0.120" (3.05mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Board Guide, Pick and Place-55°C ~ 125°C-UL94 V-0Black--
TSM Series
CONN HEADER SMD R/A 10POS 2.54MM
$2.97000
1,930 - Immediate
Samtec Inc.Samtec Inc.
1
SAM14835TR-ND
SAM14835CT-ND
SAM14835DKR-ND
TSM
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to Board or CableUnshroudedSurface Mount, Right AngleSolderPush-Pull0.230" (5.84mm)--0.240" (6.10mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)Pick and Place-55°C ~ 105°C-UL94 V-0Black--
TSM-1xx-01-x-DV
CONN HEADER SMD 10POS 2.54MM
$3.21000
10,036 - Immediate
Samtec Inc.Samtec Inc.
1
SAM8741-ND
TSM
Tube
ActiveHeaderMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.230" (5.84mm)--0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Pick and Place-55°C ~ 125°C-UL94 V-0Black--
TSM-105-01-L-DV-A
CONN HEADER SMD 10POS 2.54MM
$3.37000
2,912 - Immediate
Samtec Inc.Samtec Inc.
1
SAM10796-ND
TSM
Tube
ActiveHeaderMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.230" (5.84mm)--0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Board Guide-55°C ~ 125°C-UL94 V-0Black--
TSM-1xx-01-T-SH
CONN HEADER SMD R/A 5POS 2.54MM
$1.26000
5,042 - Immediate
Samtec Inc.Samtec Inc.
1
SAM10283-ND
TSM
Tube
ActiveHeaderMale Pin0.100" (2.54mm)51-AllBoard to Board or CableUnshroudedSurface Mount, Right AngleSolderPush-Pull0.230" (5.84mm)--0.120" (3.05mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 105°C-UL94 V-0Black--
TSM-1xx-03-T-DV
CONN HEADER SMD 10POS 2.54MM
$1.81000
1,973 - Immediate
Samtec Inc.Samtec Inc.
1
SAM12236-ND
TSM
Tube
ActiveHeaderMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.420" (10.67mm)--0.100" (2.54mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 105°C-UL94 V-0Black--
TSM-1xx-01-x-DV
CONN HEADER SMD 10POS 2.54MM
$2.43000
1,852 - Immediate
Samtec Inc.Samtec Inc.
1
SAM14826TR-ND
SAM14826CT-ND
SAM14826DKR-ND
TSM
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.230" (5.84mm)--0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black--
TSM-1xx-04-T-DV
CONN HEADER SMD 10POS 2.54MM
$2.48000
2,035 - Immediate
Samtec Inc.Samtec Inc.
1
SAM14843TR-ND
SAM14843CT-ND
SAM14843DKR-ND
TSM
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.120" (3.05mm)--0.100" (2.54mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)Pick and Place-55°C ~ 105°C-UL94 V-0Black--
TSM-105-01-L-DV-009
CONN HEADER SMD 10POS 2.54MM
$3.72000
1,050 - Immediate
Samtec Inc.Samtec Inc.
1
SAM14825TR-ND
SAM14825CT-ND
SAM14825DKR-ND
TSM
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.100" (2.54mm)1020.100" (2.54mm)9Board to Board or CableUnshroudedSurface MountSolderPush-Pull0.230" (5.84mm)--0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Pick and Place-55°C ~ 125°C-UL94 V-0Black--
TSM Series
CONN HEADER SMD 10POS 2.54MM
$4.54000
1,035 - Immediate
Samtec Inc.Samtec Inc.
1
SAM13003-ND
TSM
Tube
ActiveHeaderMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.230" (5.84mm)--0.100" (2.54mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Board Lock-55°C ~ 125°C-UL94 V-0Black--
TSM-105-04-T-SV
CONN HEADER SMD 5POS 2.54MM
$1.02000
1,334 - Immediate
Samtec Inc.Samtec Inc.
1
TSM-105-04-T-SV-ND
TSM
Tube
ActiveHeaderMale Pin0.100" (2.54mm)51-AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.120" (3.05mm)--0.100" (2.54mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 105°C-UL94 V-0Black--
TSM-105-01-x-SH
CONN HEADER SMD R/A 5POS 2.54MM
$2.03000
1,075 - Immediate
Samtec Inc.Samtec Inc.
1
612-TSM-105-01-L-SH-TR-ND
612-TSM-105-01-L-SH-TRCT-ND
TSM
Tape & Reel (TR)
Cut Tape (CT)
ActiveHeaderMale Pin0.100" (2.54mm)51-AllBoard to Board or CableUnshroudedSurface Mount, Right AngleSolderPush-Pull0.230" (5.84mm)--0.120" (3.05mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black--
TSM-1xx-01-x-DH-A
CONN HEADER SMD R/A 10POS 2.54MM
$4.00000
200 - Immediate
Samtec Inc.Samtec Inc.
1
612-TSM-105-01-F-DH-A-P-TR-ND
612-TSM-105-01-F-DH-A-P-TRCT-ND
612-TSM-105-01-F-DH-A-P-TRDKR-ND
TSM
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to Board or CableUnshroudedSurface Mount, Right AngleSolderPush-Pull0.230" (5.84mm)--0.240" (6.10mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Board Guide, Pick and Place-55°C ~ 125°C-UL94 V-0Black--
TSM-105-01-x-DV
CONN HEADER SMD 10POS 2.54MM
$4.02000
150 - Immediate
Samtec Inc.Samtec Inc.
1
612-TSM-105-01-SS-DV-P-TR-ND
612-TSM-105-01-SS-DV-P-TRCT-ND
612-TSM-105-01-SS-DV-P-TRDKR-ND
TSM
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.230" (5.84mm)--0.100" (2.54mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Pick and Place-55°C ~ 125°C-UL94 V-0Black--
TSM-105-01-x-DV-LC
CONN HEADER SMD 10POS 2.54MM
$3.28147
150 - Immediate
Samtec Inc.Samtec Inc.
150
612-TSM-105-01-L-DV-LC-P-TR-ND
612-TSM-105-01-L-DV-LC-P-TRCT-ND
TSM
Tape & Reel (TR)
Cut Tape (CT)
ActiveHeaderMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.230" (5.84mm)--0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Board Lock, Pick and Place-55°C ~ 125°C-UL94 V-0Black--
Showing
1 - 25
of 1,592

Rectangular Connectors - Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.