Showing
1 - 25
of 1,206
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
TSM-1xx-01-x-DV
CONN HEADER SMD 14POS 2.54MM
$3.89000
3,389 - Immediate
Samtec Inc.Samtec Inc.
1
SAM13299TR-ND
SAM13299CT-ND
SAM13299DKR-ND
TSM
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.100" (2.54mm)1420.100" (2.54mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.230" (5.84mm)--0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Pick and Place-55°C ~ 125°C-UL94 V-0Black--
TSM-1xx-01-T-DV
CONN HEADER SMD 14POS 2.54MM
$2.97000
4,925 - Immediate
Samtec Inc.Samtec Inc.
1
SAM13301TR-ND
SAM13301CT-ND
SAM13301DKR-ND
TSM
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.100" (2.54mm)1420.100" (2.54mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.230" (5.84mm)--0.100" (2.54mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)Pick and Place-55°C ~ 105°C-UL94 V-0Black--
TSM-1xx-02-x-DV
CONN HEADER SMD 14POS 2.54MM
$3.82000
5,005 - Immediate
Samtec Inc.Samtec Inc.
1
SAM13302TR-ND
SAM13302CT-ND
SAM13302DKR-ND
TSM
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.100" (2.54mm)1420.100" (2.54mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.320" (8.13mm)--0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Pick and Place-55°C ~ 125°C-UL94 V-0Black--
TSM-1xx-01-x-DV
CONN HEADER SMD 14POS 2.54MM
$3.42000
5,258 - Immediate
Samtec Inc.Samtec Inc.
1
SAM10808-ND
TSM
Tube
ActiveHeaderMale Pin0.100" (2.54mm)1420.100" (2.54mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.230" (5.84mm)--0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black--
TSM-xxx-01-L-DV-A
CONN HEADER SMD 14POS 2.54MM
$4.76000
1,706 - Immediate
Samtec Inc.Samtec Inc.
1
SAM14855TR-ND
SAM14855CT-ND
SAM14855DKR-ND
TSM
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.100" (2.54mm)1420.100" (2.54mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.230" (5.84mm)--0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Board Guide, Pick and Place-55°C ~ 125°C-UL94 V-0Black--
TSM-xxx-01-L-DV-A
CONN HEADER SMD 14POS 2.54MM
$4.02000
1,851 - Immediate
Samtec Inc.Samtec Inc.
1
SAM10809-ND
TSM
Tube
ActiveHeaderMale Pin0.100" (2.54mm)1420.100" (2.54mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.230" (5.84mm)--0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Board Guide-55°C ~ 125°C-UL94 V-0Black--
TSM-107-02-S-DV-A-007
CONN HEADER SMD 14POS 2.54MM
$6.35000
215 - Immediate
Samtec Inc.Samtec Inc.
1
SAM8883-ND
TSM
Tube
ActiveHeaderMale Pin0.100" (2.54mm)1420.100" (2.54mm)13Board to Board or CableUnshroudedSurface MountSolderPush-Pull0.320" (8.13mm)--0.100" (2.54mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Board Guide-55°C ~ 125°C-UL94 V-0Black--
TSM-xxx-01-L-DV-A
CONN HEADER SMD 14POS 2.54MM
$6.97000
198 - Immediate
Samtec Inc.Samtec Inc.
1
SAM14860TR-ND
SAM14860CT-ND
SAM14860DKR-ND
TSM
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.100" (2.54mm)1420.100" (2.54mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.230" (5.84mm)--0.100" (2.54mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Board Guide, Pick and Place-55°C ~ 125°C-UL94 V-0Black--
TSM-107-02-x-DV-A
CONN HEADER SMD 14POS 2.54MM
$3.74608
125 - Immediate
Samtec Inc.Samtec Inc.
125
612-TSM-107-02-L-DV-A-P-TR-ND
612-TSM-107-02-L-DV-A-P-TRCT-ND
TSM
Tape & Reel (TR)
Cut Tape (CT)
ActiveHeaderMale Pin0.100" (2.54mm)1420.100" (2.54mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.320" (8.13mm)--0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Board Guide, Pick and Place-55°C ~ 125°C-UL94 V-0Black--
TSM-107-01-x-DH-006
CONN HEADER SMD R/A 14POS 2.54MM
$5.41000
250 - Immediate
Samtec Inc.Samtec Inc.
1
612-TSM-107-01-L-DH-006-P-TR-ND
612-TSM-107-01-L-DH-006-P-TRCT-ND
612-TSM-107-01-L-DH-006-P-TRDKR-ND
TSM
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.100" (2.54mm)1420.100" (2.54mm)13Board to Board or CableUnshroudedSurface Mount, Right AngleSolderPush-Pull0.230" (5.84mm)--0.240" (6.10mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Pick and Place-55°C ~ 125°C-UL94 V-0Black--
TSM-1xx-01-x-DV
CONN HEADER SMD 14POS 2.54MM
$4.36000
169 - Immediate
Samtec Inc.Samtec Inc.
1
TSM-107-01-L-DV-006-P-ND
TSM
Tube
ActiveHeaderMale Pin0.100" (2.54mm)1420.100" (2.54mm)13Board to Board or CableUnshroudedSurface MountSolderPush-Pull0.230" (5.84mm)--0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Pick and Place-55°C ~ 125°C-UL94 V-0Black--
TSM-1xx-01-x-DH-A
CONN HEADER SMD R/A 14POS 2.54MM
$7.88000
300 - Immediate
Samtec Inc.Samtec Inc.
1
612-TSM-107-01-S-DH-A-K-TR-ND
612-TSM-107-01-S-DH-A-K-TRCT-ND
612-TSM-107-01-S-DH-A-K-TRDKR-ND
TSM
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.100" (2.54mm)1420.100" (2.54mm)AllBoard to Board or CableUnshroudedSurface Mount, Right AngleSolderPush-Pull0.230" (5.84mm)--0.240" (6.10mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Board Guide, Pick and Place-55°C ~ 125°C-UL94 V-0Black--
TSM-107-02-S-DV-A-003
CONN HEADER SMD 14POS 2.54MM
$6.35000
250 - Immediate
Samtec Inc.Samtec Inc.
1
TSM-107-02-S-DV-A-003-ND
TSM
Tube
ActiveHeaderMale Pin0.100" (2.54mm)1420.100" (2.54mm)13Board to Board or CableUnshroudedSurface MountSolderPush-Pull0.320" (8.13mm)--0.100" (2.54mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Board Guide-55°C ~ 125°C-UL94 V-0Black--
TSM-1xx-01-T-SV
CONN HEADER SMD 7POS 2.54MM
$1.13254
4,125 - Immediate
Samtec Inc.Samtec Inc.
350
Non-Stock
612-TSM-107-01-T-SV-TR-ND
612-TSM-107-01-T-SV-TRCT-ND
TSM
Tape & Reel (TR)
Cut Tape (CT)
ActiveHeaderMale Pin0.100" (2.54mm)71-AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.230" (5.84mm)--0.100" (2.54mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 105°C-UL94 V-0Black--
TSM-1xx-01-x-DV
CONN HEADER SMD 14POS 2.54MM
$5.81000
128 - Immediate
Samtec Inc.Samtec Inc.
1
SAM14861TR-ND
SAM14861CT-ND
SAM14861DKR-ND
TSM
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.100" (2.54mm)1420.100" (2.54mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.230" (5.84mm)--0.100" (2.54mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Pick and Place-55°C ~ 125°C-UL94 V-0Black--
TSM-1xx-01-T-DV
CONN HEADER SMD 14POS 2.54MM
$2.24000
889 - Immediate
Samtec Inc.Samtec Inc.
1
SAM10810-ND
TSM
Tube
ActiveHeaderMale Pin0.100" (2.54mm)1420.100" (2.54mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.230" (5.84mm)--0.100" (2.54mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 105°C-UL94 V-0Black--
TSM-1xx-02-x-SV
CONN HEADER SMD 7POS 2.54MM
$2.06000
1,000 - Immediate
Samtec Inc.Samtec Inc.
1
SAM15905-ND
TSM
Tube
ActiveHeaderMale Pin0.100" (2.54mm)71-AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.320" (8.13mm)--0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black--
TSM-1xx-02-T-DV
CONN HEADER SMD 14POS 2.54MM
$2.20000
572 - Immediate
Samtec Inc.Samtec Inc.
1
SAM10293-ND
TSM
Tube
ActiveHeaderMale Pin0.100" (2.54mm)1420.100" (2.54mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.320" (8.13mm)--0.100" (2.54mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 105°C-UL94 V-0Black--
TSM-1xx-02-T-DV
CONN HEADER SMD 14POS 2.54MM
$3.14000
559 - Immediate
Samtec Inc.Samtec Inc.
1
SAM14864TR-ND
SAM14864CT-ND
SAM14864DKR-ND
TSM
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.100" (2.54mm)1420.100" (2.54mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.320" (8.13mm)--0.100" (2.54mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)Pick and Place-55°C ~ 105°C-UL94 V-0Black--
TSM-1xx-01-x-SH
CONN HEADER SMD R/A 7POS 2.54MM
$2.48000
300 - Immediate
Samtec Inc.Samtec Inc.
1
SAM12250-ND
TSM
Tube
ActiveHeaderMale Pin0.100" (2.54mm)71-AllBoard to Board or CableUnshroudedSurface Mount, Right AngleSolderPush-Pull0.230" (5.84mm)--0.120" (3.05mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black--
TSM-1xx-01-T-DV-A
CONN HEADER SMD 14POS 2.54MM
$3.10000
290 - Immediate
Samtec Inc.Samtec Inc.
1
SAM10811-ND
TSM
Tube
ActiveHeaderMale Pin0.100" (2.54mm)1420.100" (2.54mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.230" (5.84mm)--0.100" (2.54mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)Board Guide-55°C ~ 105°C-UL94 V-0Black--
TSM-1xx-02-x-DV
CONN HEADER SMD 14POS 2.54MM
$3.33000
58 - Immediate
Samtec Inc.Samtec Inc.
1
SAM10292-ND
TSM
Tube
ActiveHeaderMale Pin0.100" (2.54mm)1420.100" (2.54mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.320" (8.13mm)--0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black--
TSM-1xx-01-x-DH
CONN HEADER SMD R/A 14POS 2.54MM
$3.95000
26 - Immediate
Samtec Inc.Samtec Inc.
1
SAM15902-ND
TSM
Tube
ActiveHeaderMale Pin0.100" (2.54mm)1420.100" (2.54mm)AllBoard to Board or CableUnshroudedSurface Mount, Right AngleSolderPush-Pull0.230" (5.84mm)--0.240" (6.10mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black--
TSM-1xx-01-x-DH-A
CONN HEADER SMD R/A 14POS 2.54MM
$4.83000
35 - Immediate
Samtec Inc.Samtec Inc.
1
SAM13005-ND
TSM
Tube
ActiveHeaderMale Pin0.100" (2.54mm)1420.100" (2.54mm)AllBoard to Board or CableUnshroudedSurface Mount, Right AngleSolderPush-Pull0.230" (5.84mm)--0.240" (6.10mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Board Guide-55°C ~ 125°C-UL94 V-0Black--
TSM-107-01-S-DV-006
CONN HEADER SMD 14POS 2.54MM
$5.56000
54 - Immediate
Samtec Inc.Samtec Inc.
1
SAM15903-ND
TSM
Tube
ActiveHeaderMale Pin0.100" (2.54mm)1420.100" (2.54mm)13Board to Board or CableUnshroudedSurface MountSolderPush-Pull0.230" (5.84mm)--0.100" (2.54mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black--
Showing
1 - 25
of 1,206

Rectangular Connectors - Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.