Showing
1 - 25
of 681
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
FleXYZ TMM
CONN HEADER VERT 29POS 2MM
$3.58000
0 - Immediate
Value Added Item
Samtec Inc.Samtec Inc.
1
SAM1178-29-ND
TMM
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)291-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.126" (3.20mm)0.138" (3.50mm)0.323" (8.20mm)0.059" (1.50mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 105°C--Black3.2A per Contact-
TMM Series
CONN HEADER SMD 29POS 2MM
$3.97000
0 - Immediate
Value Added Item
Samtec Inc.Samtec Inc.
1
SAM1172-29-ND
TMM
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)291-AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.126" (3.20mm)--0.059" (1.50mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 105°C-UL94 V-0Black3.2A per Contact-
FleXYZ TMM
CONN HEADER VERT 58POS 2MM
$5.66000
0 - Immediate
Value Added Item
Samtec Inc.Samtec Inc.
1
SAM1177-29-ND
TMM
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)5820.079" (2.00mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.126" (3.20mm)0.138" (3.50mm)0.323" (8.20mm)0.059" (1.50mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 105°C--Black3.2A per Contact-
TMM Series
CONN HEADER SMD 58POS 2MM
$6.37000
0 - Immediate
Value Added Item
Samtec Inc.Samtec Inc.
1
SAM1171-29-ND
TMM
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)5820.079" (2.00mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.126" (3.20mm)--0.059" (1.50mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 105°C-UL94 V-0Black3.2A per Contact-
FleXYZ
CONN HEADER VERT 29POS 2MM
$6.79000
0 - Immediate
Value Added Item
Samtec Inc.Samtec Inc.
1
SAM1174-29-ND
TMM
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)291-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.126" (3.20mm)0.138" (3.50mm)0.323" (8.20mm)0.059" (1.50mm)SquareGold20.0µin (0.51µm)GoldPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C--Black3.2A per Contact-
TMM Series
CONN HEADER SMD 29POS 2MM
$8.13000
0 - Immediate
Value Added Item
Samtec Inc.Samtec Inc.
1
SAM1168-29-ND
TMM
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)291-AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.126" (3.20mm)--0.059" (1.50mm)SquareGold20.0µin (0.51µm)GoldPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black3.2A per Contact-
FleXYZ TMM
CONN HEADER VERT 58POS 2MM
$11.10000
0 - Immediate
Value Added Item
Samtec Inc.Samtec Inc.
1
SAM1173-29-ND
TMM
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)5820.079" (2.00mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.126" (3.20mm)0.138" (3.50mm)0.323" (8.20mm)0.059" (1.50mm)SquareGold20.0µin (0.51µm)GoldPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C--Black3.2A per Contact-
2MM TERMINAL STRIP
2MM TERMINAL STRIP
$11.60000
0 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
TMM-129-01-F-D-RA-ND
TMM
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)5820.079" (2.00mm)AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.126" (3.20mm)0.120" (3.05mm)-0.155" (3.94mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C--Black3.2A per Contact-
2MM TERMINAL STRIP
2MM TERMINAL STRIP
$11.89000
0 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
TMM-129-03-L-D-ND
TMM
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)5820.079" (2.00mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.157" (4.00mm)0.106" (2.69mm)0.323" (8.20mm)0.059" (1.50mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C--Black3.2A per Contact-
2MM TERMINAL STRIP
2MM TERMINAL STRIP
$12.13000
0 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
TMM-129-02-S-S-ND
TMM
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)291-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.146" (3.71mm)0.118" (3.00mm)0.323" (8.20mm)0.059" (1.50mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C--Black3.2A per Contact-
FleXYZ TMM
CONN HEADER VERT 58POS 2MM
$14.01000
0 - Immediate
Value Added Item
Samtec Inc.Samtec Inc.
1
SAM1175-29-ND
TMM
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)5820.079" (2.00mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.126" (3.20mm)0.138" (3.50mm)0.323" (8.20mm)0.059" (1.50mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C--Black3.2A per Contact-
$23.51000
0 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
TMM-129-01-S-D-SM-A-ND
TMM
Tube
ActiveHeaderMale Pin0.079" (2.00mm)5820.079" (2.00mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.126" (3.20mm)--0.059" (1.50mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Board Guide-55°C ~ 125°C-UL94 V-0Black3.2A per Contact-
TMM Series
CONN HEADER SMD 58POS 2MM
Active
0 - Immediate
Samtec Inc.Samtec Inc.
-
Non-Stock
SAM1167-29-ND
TMM
Tube
ActiveHeaderMale Pin0.079" (2.00mm)5820.079" (2.00mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.126" (3.20mm)--0.059" (1.50mm)SquareGold20.0µin (0.51µm)GoldPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black3.2A per Contact-
TMM Series
CONN HEADER SMD 58POS 2MM
Discontinued at Digi-Key
0 - Immediate
Value Added Item
Samtec Inc.Samtec Inc.
-
Non-Stock
SAM1169-29-ND
TMM
Bulk
Discontinued at Digi-KeyHeaderMale Pin0.079" (2.00mm)5820.079" (2.00mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.126" (3.20mm)--0.059" (1.50mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black3.2A per Contact-
TMM Series
CONN HEADER SMD 29POS 2MM
Discontinued at Digi-Key
0 - Immediate
Value Added Item
Samtec Inc.Samtec Inc.
-
Non-Stock
SAM1170-29-ND
TMM
Bulk
Discontinued at Digi-KeyHeaderMale Pin0.079" (2.00mm)291-AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.126" (3.20mm)--0.059" (1.50mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black3.2A per Contact-
TMM-1xx-01-x-S
CONN HEADER VERT 29POS 2MM
Discontinued at Digi-Key
0 - Immediate
Value Added Item
Samtec Inc.Samtec Inc.
-
Non-Stock
SAM1176-29-ND
TMM
Bulk
Discontinued at Digi-KeyHeaderMale Pin0.079" (2.00mm)291-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.126" (3.20mm)0.138" (3.50mm)0.323" (8.20mm)0.059" (1.50mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C--Black3.2A per Contact-
2MM TERMINAL STRIP
2MM TERMINAL STRIP
Active
0 - Immediate
Samtec Inc.Samtec Inc.
-
Non-Stock
TMM-129-01-F-D-ND
TMM
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)5820.079" (2.00mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.126" (3.20mm)0.138" (3.50mm)0.323" (8.20mm)0.059" (1.50mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C--Black3.2A per Contact-
Active
0 - Immediate
Samtec Inc.Samtec Inc.
-
Non-Stock
TMM-129-01-F-D-RA-001-ND
TMM
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)5820.079" (2.00mm)57Board to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.126" (3.20mm)0.120" (3.05mm)-0.155" (3.94mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C--Black3.2A per Contact-
Active
0 - Immediate
Samtec Inc.Samtec Inc.
-
Non-Stock
TMM-129-01-F-D-RA-002-ND
TMM
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)5820.079" (2.00mm)57Board to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.126" (3.20mm)0.120" (3.05mm)-0.155" (3.94mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C--Black3.2A per Contact-
Active
0 - Immediate
Samtec Inc.Samtec Inc.
-
Non-Stock
TMM-129-01-F-D-RA-003-ND
TMM
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)5820.079" (2.00mm)57Board to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.126" (3.20mm)0.120" (3.05mm)-0.155" (3.94mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C--Black3.2A per Contact-
Active
0 - Immediate
Samtec Inc.Samtec Inc.
-
Non-Stock
TMM-129-01-F-D-RA-004-ND
TMM
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)5820.079" (2.00mm)57Board to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.126" (3.20mm)0.120" (3.05mm)-0.155" (3.94mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C--Black3.2A per Contact-
Active
0 - Immediate
Samtec Inc.Samtec Inc.
-
Non-Stock
TMM-129-01-F-D-RA-005-ND
TMM
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)5820.079" (2.00mm)57Board to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.126" (3.20mm)0.120" (3.05mm)-0.155" (3.94mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C--Black3.2A per Contact-
Active
0 - Immediate
Samtec Inc.Samtec Inc.
-
Non-Stock
TMM-129-01-F-D-RA-006-ND
TMM
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)5820.079" (2.00mm)57Board to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.126" (3.20mm)0.120" (3.05mm)-0.155" (3.94mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C--Black3.2A per Contact-
Active
0 - Immediate
Samtec Inc.Samtec Inc.
-
Non-Stock
TMM-129-01-F-D-RA-007-ND
TMM
Tube
ActiveHeaderMale Pin0.079" (2.00mm)5820.079" (2.00mm)57Board to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.126" (3.20mm)0.120" (3.05mm)-0.155" (3.94mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C--Black3.2A per Contact-
Active
0 - Immediate
Samtec Inc.Samtec Inc.
-
Non-Stock
TMM-129-01-F-D-RA-008-ND
TMM
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)5820.079" (2.00mm)57Board to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.126" (3.20mm)0.120" (3.05mm)-0.155" (3.94mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C--Black3.2A per Contact-
Showing
1 - 25
of 681

Rectangular Connectors - Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.