Showing
1 - 25
of 609
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
TMM Series
CONN HEADER SMD 16POS 2MM
$5.01000
591 - Immediate
Samtec Inc.Samtec Inc.
1
SAM14760TR-ND
SAM14760CT-ND
SAM14760DKR-ND
TMM
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.079" (2.00mm)1620.079" (2.00mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.126" (3.20mm)--0.059" (1.50mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Pick and Place-55°C ~ 125°C-UL94 V-0Black3.2A per Contact-
TMM Series
CONN HEADER SMD 16POS 2MM
$5.41000
1,359 - Immediate
Samtec Inc.Samtec Inc.
1
SAM1167-08-ND
TMM
Tube
ActiveHeaderMale Pin0.079" (2.00mm)1620.079" (2.00mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.126" (3.20mm)--0.059" (1.50mm)SquareGold20.0µin (0.51µm)GoldPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black3.2A per Contact-
TMM-1xx-01-T-S-RA
CONN HEADER R/A 8POS 2MM
$1.65000
3,170 - Immediate
Samtec Inc.Samtec Inc.
1
SAM15324-ND
TMM
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)81-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.126" (3.20mm)0.120" (3.05mm)-0.079" (2.00mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 105°C--Black3.2A per Contact-
TMM-1xx-01-x-S-RA
CONN HEADER R/A 8POS 2MM
$2.12000
1,501 - Immediate
Samtec Inc.Samtec Inc.
1
SAM12167-ND
TMM
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)81-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.126" (3.20mm)0.120" (3.05mm)-0.079" (2.00mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C--Black3.2A per Contact-
TMM-1xx-06-G-D-SM-A
CONN HEADER SMD 16POS 2MM
$6.86000
174 - Immediate
Samtec Inc.Samtec Inc.
1
SAM12173-ND
TMM
Tube
ActiveHeaderMale Pin0.079" (2.00mm)1620.079" (2.00mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.168" (4.27mm)--0.059" (1.50mm)SquareGold20.0µin (0.51µm)GoldPhosphor BronzeLiquid Crystal Polymer (LCP)Board Guide-55°C ~ 125°C-UL94 V-0Black3.2A per Contact-
$5.48000
350 - Immediate
Samtec Inc.Samtec Inc.
1
612-TMM-108-01-L-D-SM-010-P-TR-ND
612-TMM-108-01-L-D-SM-010-P-TRCT-ND
612-TMM-108-01-L-D-SM-010-P-TRDKR-ND
TMM
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.079" (2.00mm)1620.079" (2.00mm)15Board to Board or CableUnshroudedSurface MountSolderPush-Pull0.126" (3.20mm)--0.059" (1.50mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Pick and Place-55°C ~ 125°C-UL94 V-0Black3.2A per Contact-
TMM-1xx-01-G-D-RA
CONN HEADER R/A 16POS 2MM
$4.98000
180 - Immediate
Samtec Inc.Samtec Inc.
1
TMM-108-01-G-D-RA-ND
TMM
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)1620.079" (2.00mm)AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.126" (3.20mm)0.120" (3.05mm)-0.155" (3.94mm)SquareGold20.0µin (0.51µm)GoldPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C--Black3.2A per Contact-
TMM-108-01-S-D-RA
2MM TERMINAL STRIP
$6.53000
150 - Immediate
Samtec Inc.Samtec Inc.
1
TMM-108-01-S-D-RA-ND
TMM
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)1620.079" (2.00mm)AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.126" (3.20mm)0.120" (3.05mm)-0.155" (3.94mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C--Black3.2A per Contact-
TMM-1xx-03-L-S
CONN HEADER VERT 8POS 2MM
$2.27000
851 - Immediate
Samtec Inc.Samtec Inc.
1
SAM12172-ND
TMM
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)81-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.157" (4.00mm)0.106" (2.69mm)0.323" (8.20mm)0.059" (1.50mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C--Black3.2A per Contact-
TMM Series
CONN HEADER SMD 8POS 2MM
$2.71000
272 - Immediate
Samtec Inc.Samtec Inc.
1
SAM12170-ND
TMM
Tube
ActiveHeaderMale Pin0.079" (2.00mm)81-AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.126" (3.20mm)--0.059" (1.50mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black3.2A per Contact-
TMM-1xx-01-G-S-RA
CONN HEADER R/A 8POS 2MM
$3.14000
271 - Immediate
Samtec Inc.Samtec Inc.
1
SAM12168-ND
TMM
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)81-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.126" (3.20mm)0.120" (3.05mm)-0.079" (2.00mm)SquareGold20.0µin (0.51µm)GoldPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C--Black3.2A per Contact-
TMM-1xx-01-L-D
CONN HEADER VERT 16POS 2MM
$3.84000
122 - Immediate
Samtec Inc.Samtec Inc.
1
SAM10223-ND
TMM
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)1620.079" (2.00mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.126" (3.20mm)0.138" (3.50mm)0.323" (8.20mm)0.059" (1.50mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C--Black3.2A per Contact-
TMM-1xx-01-x-D-RA
CONN HEADER R/A 16POS 2MM
$3.93000
116 - Immediate
Samtec Inc.Samtec Inc.
1
SAM10224-ND
TMM
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)1620.079" (2.00mm)AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.126" (3.20mm)0.120" (3.05mm)-0.155" (3.94mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C--Black3.2A per Contact-
TMM Series
CONN HEADER SMD 16POS 2MM
$4.29000
74 - Immediate
Samtec Inc.Samtec Inc.
1
SAM10225-ND
TMM
Tube
ActiveHeaderMale Pin0.079" (2.00mm)1620.079" (2.00mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.126" (3.20mm)--0.059" (1.50mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black3.2A per Contact-
FleXYZ TMM
CONN HEADER VERT 16POS 2MM
$4.51000
176 - Immediate
Samtec Inc.Samtec Inc.
1
SAM12983-ND
TMM
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)1620.079" (2.00mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.157" (4.00mm)0.106" (2.69mm)0.323" (8.20mm)0.059" (1.50mm)SquareGold20.0µin (0.51µm)GoldPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C--Black3.2A per Contact-
TMM-108-02-L-S
2MM TERMINAL STRIP
$2.27000
490 - Immediate
Samtec Inc.Samtec Inc.
1
TMM-108-02-L-S-ND
TMM
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)81-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.146" (3.71mm)0.118" (3.00mm)0.323" (8.20mm)0.059" (1.50mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C--Black3.2A per Contact-
TMM-108-03-G-S
2MM TERMINAL STRIP
$2.86000
375 - Immediate
Samtec Inc.Samtec Inc.
1
TMM-108-03-G-S-ND
TMM
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)81-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.157" (4.00mm)0.106" (2.69mm)0.323" (8.20mm)0.059" (1.50mm)SquareGold20.0µin (0.51µm)GoldPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C--Black3.2A per Contact-
$3.48000
1,000 - Immediate
Samtec Inc.Samtec Inc.
1
TMM-108-01-L-S-SM-P-ND
TMM
Tube
ActiveHeaderMale Pin0.079" (2.00mm)81-AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.126" (3.20mm)--0.059" (1.50mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Pick and Place-55°C ~ 125°C-UL94 V-0Black3.2A per Contact-
TMM Series
CONN HEADER SMD 16POS 2MM
$3.62000
343 - Immediate
Samtec Inc.Samtec Inc.
1
TMM-108-01-F-D-SM-ND
TMM
Tube
ActiveHeaderMale Pin0.079" (2.00mm)1620.079" (2.00mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.126" (3.20mm)--0.059" (1.50mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black3.2A per Contact-
FleXYZ TMM
CONN HEADER VERT 16POS 2MM
$3.84000
275 - Immediate
Samtec Inc.Samtec Inc.
1
TMM-108-02-L-D-ND
TMM
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)1620.079" (2.00mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.146" (3.71mm)0.118" (3.00mm)0.323" (8.20mm)0.059" (1.50mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C--Black3.2A per Contact-
2MM TERMINAL STRIP
2MM TERMINAL STRIP
$4.00000
0 - Immediate
Samtec Inc.Samtec Inc.
1
TMM-108-01-S-S-002-ND
TMM
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)81-7Board to Board or CableUnshroudedThrough HoleSolderPush-Pull0.126" (3.20mm)0.138" (3.50mm)0.323" (8.20mm)0.059" (1.50mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C--Black3.2A per Contact-
TMM Series
CONN HEADER SMD 16POS 2MM
$1.89000
112 - Immediate
Value Added Item
Samtec Inc.Samtec Inc.
1
SAM1171-08-ND
TMM
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)1620.079" (2.00mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.126" (3.20mm)--0.059" (1.50mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 105°C-UL94 V-0Black3.2A per Contact-
TMM Series
CONN HEADER SMD 8POS 2MM
$2.42000
1,358 - Immediate
Value Added Item
Samtec Inc.Samtec Inc.
1
SAM1168-08-ND
TMM
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)81-AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.126" (3.20mm)--0.059" (1.50mm)SquareGold20.0µin (0.51µm)GoldPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black3.2A per Contact-
FleXYZ TMM
CONN HEADER VERT 16POS 2MM
$3.44000
300 - Immediate
Value Added Item
Samtec Inc.Samtec Inc.
1
SAM1173-08-ND
TMM
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)1620.079" (2.00mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.126" (3.20mm)0.138" (3.50mm)0.323" (8.20mm)0.059" (1.50mm)SquareGold20.0µin (0.51µm)GoldPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C--Black3.2A per Contact-
FleXYZ TMM
CONN HEADER VERT 16POS 2MM
$4.20000
770 - Immediate
Value Added Item
Samtec Inc.Samtec Inc.
1
SAM1175-08-ND
TMM
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)1620.079" (2.00mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.126" (3.20mm)0.138" (3.50mm)0.323" (8.20mm)0.059" (1.50mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C--Black3.2A per Contact-
Showing
1 - 25
of 609

Rectangular Connectors - Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.