Showing
1 - 25
of 552
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
TMM-1xx-01-T-S-RA
CONN HEADER R/A 7POS 2MM
$1.44000
1,988 - Immediate
Samtec Inc.Samtec Inc.
1
SAM12981-ND
TMM
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)71-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.126" (3.20mm)0.120" (3.05mm)-0.079" (2.00mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 105°C--Black3.2A per Contact-
$3.55736
425 - Immediate
Samtec Inc.Samtec Inc.
425
612-TMM-107-06-L-D-SM-P-TR-ND
612-TMM-107-06-L-D-SM-P-TRCT-ND
TMM
Tape & Reel (TR)
Cut Tape (CT)
ActiveHeaderMale Pin0.079" (2.00mm)1420.079" (2.00mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.168" (4.27mm)--0.059" (1.50mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Pick and Place-55°C ~ 125°C-UL94 V-0Black3.2A per Contact-
$5.48000
425 - Immediate
Samtec Inc.Samtec Inc.
1
612-TMM-107-01-G-D-SM-P-TR-ND
612-TMM-107-01-G-D-SM-P-TRCT-ND
612-TMM-107-01-G-D-SM-P-TRDKR-ND
TMM
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.079" (2.00mm)1420.079" (2.00mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.126" (3.20mm)--0.059" (1.50mm)SquareGold20.0µin (0.51µm)GoldPhosphor BronzeLiquid Crystal Polymer (LCP)Pick and Place-55°C ~ 125°C-UL94 V-0Black3.2A per Contact-
$5.56000
375 - Immediate
Samtec Inc.Samtec Inc.
1
612-TMM-107-01-L-D-SM-A-P-TR-ND
612-TMM-107-01-L-D-SM-A-P-TRCT-ND
612-TMM-107-01-L-D-SM-A-P-TRDKR-ND
TMM
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.079" (2.00mm)1420.079" (2.00mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.126" (3.20mm)--0.059" (1.50mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Board Guide, Pick and Place-55°C ~ 125°C-UL94 V-0Black3.2A per Contact-
TMM-1xx-01-T-Q-RA
CONN HEADER R/A 28POS 2MM
$4.25000
1,435 - Immediate
Samtec Inc.Samtec Inc.
1
TMM-107-01-T-Q-RA-ND
TMM
Tube
ActiveHeaderMale Pin0.079" (2.00mm)2840.079" (2.00mm)AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.126" (3.20mm)0.120" (3.05mm)-0.315" (8.00mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 105°C--Black3.2A per Contact-
$7.01000
164 - Immediate
Samtec Inc.Samtec Inc.
1
TMM-107-01-S-D-SM-P-ND
TMM
Tube
ActiveHeaderMale Pin0.079" (2.00mm)1420.079" (2.00mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.126" (3.20mm)--0.059" (1.50mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Pick and Place-55°C ~ 125°C-UL94 V-0Black3.2A per Contact-
TMM-107-01-L-D-SM-P-TR
CONN HEADER SMD 14POS 2MM
$4.47000
173 - Immediate
Samtec Inc.Samtec Inc.
1
SAM14757TR-ND
SAM14757CT-ND
SAM14757DKR-ND
TMM
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.079" (2.00mm)1420.079" (2.00mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.126" (3.20mm)--0.059" (1.50mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Pick and Place-55°C ~ 125°C-UL94 V-0Black3.2A per Contact-
TMM-1xx-03-T-S
CONN HEADER VERT 7POS 2MM
$1.30000
198 - Immediate
Samtec Inc.Samtec Inc.
1
SAM15323-ND
TMM
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)71-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.157" (4.00mm)0.106" (2.69mm)0.323" (8.20mm)0.059" (1.50mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 105°C--Black3.2A per Contact-
TMM-1xx-01-x-D-RA
CONN HEADER R/A 14POS 2MM
$3.14000
100 - Immediate
Samtec Inc.Samtec Inc.
1
SAM12166-ND
TMM
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)1420.079" (2.00mm)AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.126" (3.20mm)0.120" (3.05mm)-0.155" (3.94mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C--Black3.2A per Contact-
TMM-1xx-03-x-D
CONN HEADER VERT 14POS 2MM
$3.37000
138 - Immediate
Samtec Inc.Samtec Inc.
1
SAM10222-ND
TMM
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)1420.079" (2.00mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.157" (4.00mm)0.106" (2.69mm)0.323" (8.20mm)0.059" (1.50mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C--Black3.2A per Contact-
TMM-1xx-01-x-D-RA
CONN HEADER R/A 14POS 2MM
$3.72000
661 - Immediate
Samtec Inc.Samtec Inc.
1
SAM10220-ND
TMM
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)1420.079" (2.00mm)AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.126" (3.20mm)0.120" (3.05mm)-0.155" (3.94mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C--Black3.2A per Contact-
FleXYZ TMM
CONN HEADER VERT 14POS 2MM
$3.95000
62 - Immediate
Samtec Inc.Samtec Inc.
1
SAM8978-ND
TMM
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)1420.079" (2.00mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.157" (4.00mm)0.106" (2.69mm)0.323" (8.20mm)0.059" (1.50mm)SquareGold20.0µin (0.51µm)GoldPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C--Black3.2A per Contact-
TMM-1xx-03-T-D
CONN HEADER VERT 14POS 2MM
$2.07000
380 - Immediate
Samtec Inc.Samtec Inc.
1
TMM-107-03-T-D-ND
TMM
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)1420.079" (2.00mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.157" (4.00mm)0.106" (2.69mm)0.323" (8.20mm)0.059" (1.50mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 105°C--Black3.2A per Contact-
$3.42000
425 - Immediate
Samtec Inc.Samtec Inc.
1
612-TMM-107-01-L-S-SM-P-TR-ND
612-TMM-107-01-L-S-SM-P-TRCT-ND
612-TMM-107-01-L-S-SM-P-TRDKR-ND
TMM
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.079" (2.00mm)71-AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.126" (3.20mm)--0.059" (1.50mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Pick and Place-55°C ~ 125°C-UL94 V-0Black3.2A per Contact-
TMM Series
CONN HEADER SMD 14POS 2MM
$3.21000
1,000 - Immediate
Samtec Inc.Samtec Inc.
1
612-TMM-107-01-T-D-SM-P-TR-ND
612-TMM-107-01-T-D-SM-P-TRCT-ND
612-TMM-107-01-T-D-SM-P-TRDKR-ND
TMM
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.079" (2.00mm)1420.079" (2.00mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.126" (3.20mm)--0.059" (1.50mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)Pick and Place-55°C ~ 105°C-UL94 V-0Black3.2A per Contact-
TMM-107-03-G-S
2MM TERMINAL STRIP
$2.50000
419 - Immediate
Samtec Inc.Samtec Inc.
1
TMM-107-03-G-S-ND
TMM
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)71-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.157" (4.00mm)0.106" (2.69mm)0.323" (8.20mm)0.059" (1.50mm)SquareGold20.0µin (0.51µm)GoldPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C--Black3.2A per Contact-
TMM-107-01-F-D
2MM TERMINAL STRIP
$2.86000
493 - Immediate
Samtec Inc.Samtec Inc.
1
TMM-107-01-F-D-ND
TMM
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)1420.079" (2.00mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.126" (3.20mm)0.138" (3.50mm)0.323" (8.20mm)0.059" (1.50mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C--Black3.2A per Contact-
TMM Series
CONN HEADER SMD 14POS 2MM
$3.62000
359 - Immediate
Value Added Item
Samtec Inc.Samtec Inc.
1
SAM1167-07-ND
TMM
Tube
ActiveHeaderMale Pin0.079" (2.00mm)1420.079" (2.00mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.126" (3.20mm)--0.059" (1.50mm)SquareGold20.0µin (0.51µm)GoldPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black3.2A per Contact-
TMM Series
CONN HEADER SMD 14POS 2MM
$7.01000
47 - Immediate
Samtec Inc.Samtec Inc.
1
SAM14758TR-ND
SAM14758CT-ND
SAM14758DKR-ND
TMM
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.079" (2.00mm)1420.079" (2.00mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.126" (3.20mm)--0.059" (1.50mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Pick and Place-55°C ~ 125°C-UL94 V-0Black3.2A per Contact-
TMM-1xx-01-L-D
CONN HEADER VERT 14POS 2MM
$3.37000
0 - Immediate
Samtec Inc.Samtec Inc.
1
SAM10219-ND
TMM
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)1420.079" (2.00mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.126" (3.20mm)0.138" (3.50mm)0.323" (8.20mm)0.059" (1.50mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C--Black3.2A per Contact-
TMM Series
CONN HEADER SMD 14POS 2MM
$3.73000
0 - Immediate
Samtec Inc.Samtec Inc.
1
SAM10221-ND
TMM
Tube
ActiveHeaderMale Pin0.079" (2.00mm)1420.079" (2.00mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.126" (3.20mm)--0.059" (1.50mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black3.2A per Contact-
TMM-1xx-06-L-D-SM
CONN HEADER SMD 14POS 2MM
$4.11000
9 - Immediate
Samtec Inc.Samtec Inc.
1
SAM12982-ND
TMM
Tube
ActiveHeaderMale Pin0.079" (2.00mm)1420.079" (2.00mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.168" (4.27mm)--0.059" (1.50mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black3.2A per Contact-
FleXYZ TMM
CONN HEADER VERT 7POS 2MM
$1.02000
0 - Immediate
Value Added Item
Samtec Inc.Samtec Inc.
1
SAM1178-07-ND
TMM
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)71-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.126" (3.20mm)0.138" (3.50mm)0.323" (8.20mm)0.059" (1.50mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 105°C--Black3.2A per Contact-
TMM Series
CONN HEADER SMD 7POS 2MM
$1.11000
0 - Immediate
Value Added Item
Samtec Inc.Samtec Inc.
1
SAM1172-07-ND
TMM
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)71-AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.126" (3.20mm)--0.059" (1.50mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 105°C-UL94 V-0Black3.2A per Contact-
2MM TERMINAL STRIP
2MM TERMINAL STRIP
$1.30000
0 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
TMM-107-04-T-S-ND
TMM
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)71-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.075" (1.90mm)0.090" (2.29mm)0.224" (5.69mm)0.059" (1.50mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 105°C--Black3.2A per Contact-
Showing
1 - 25
of 552

Rectangular Connectors - Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.