Showing
1 - 25
of 596
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
TMM Series
CONN HEADER SMD 16POS 2MM
$9.03000
6,075 - Immediate
Samtec Inc.Samtec Inc.
1
SAM15094TR-ND
SAM15094CT-ND
SAM15094DKR-ND
TMM
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.079" (2.00mm)161-AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.126" (3.20mm)--0.059" (1.50mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Pick and Place-55°C ~ 125°C-UL94 V-0Black3.2A per Contact-
TMM-1xx-03-x-D
CONN HEADER VERT 32POS 2MM
$7.11000
370 - Immediate
Samtec Inc.Samtec Inc.
1
SAM10235-ND
TMM
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)3220.079" (2.00mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.157" (4.00mm)0.106" (2.69mm)0.323" (8.20mm)0.059" (1.50mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C--Black3.2A per Contact-
TMM-116-01-L-S-RA
2MM TERMINAL STRIP
$4.60000
225 - Immediate
Samtec Inc.Samtec Inc.
1
TMM-116-01-L-S-RA-ND
TMM
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)161-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.126" (3.20mm)0.120" (3.05mm)-0.079" (2.00mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C--Black3.2A per Contact-
TMM-116-01-L-S-RA-005
CONN HEADER R/A 16POS 2MM
$5.09000
180 - Immediate
Samtec Inc.Samtec Inc.
1
TMM-116-01-L-S-RA-005-ND
TMM
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)161-15Board to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.126" (3.20mm)0.120" (3.05mm)-0.079" (2.00mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C--Black3.2A per Contact-
TMM-116-01-L-S-RA-007
CONN HEADER R/A 16POS 2MM
$5.09000
179 - Immediate
Samtec Inc.Samtec Inc.
1
TMM-116-01-L-S-RA-007-ND
TMM
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)161-15Board to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.126" (3.20mm)0.120" (3.05mm)-0.079" (2.00mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C--Black3.2A per Contact-
$11.46000
275 - Immediate
Samtec Inc.Samtec Inc.
1
612-TMM-116-01-S-D-SM-A-P-TR-ND
612-TMM-116-01-S-D-SM-A-P-TRCT-ND
612-TMM-116-01-S-D-SM-A-P-TRDKR-ND
TMM
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.079" (2.00mm)3220.079" (2.00mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.126" (3.20mm)--0.059" (1.50mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Board Guide, Pick and Place-55°C ~ 125°C-UL94 V-0Black3.2A per Contact-
TMM Series
CONN HEADER SMD 32POS 2MM
$8.57000
70 - Immediate
Samtec Inc.Samtec Inc.
1
SAM12179-ND
TMM
Tube
ActiveHeaderMale Pin0.079" (2.00mm)3220.079" (2.00mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.126" (3.20mm)--0.059" (1.50mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black3.2A per Contact-
FleXYZ
CONN HEADER VERT 16POS 2MM
$3.75000
347 - Immediate
Value Added Item
Samtec Inc.Samtec Inc.
1
SAM1174-16-ND
TMM
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)161-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.126" (3.20mm)0.138" (3.50mm)0.323" (8.20mm)0.059" (1.50mm)SquareGold20.0µin (0.51µm)GoldPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C--Black3.2A per Contact-
TMM-116-01-L-S
2MM TERMINAL STRIP
$4.20000
23 - Immediate
Samtec Inc.Samtec Inc.
1
SAM15329-ND
TMM
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)161-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.126" (3.20mm)0.138" (3.50mm)0.323" (8.20mm)0.059" (1.50mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C--Black3.2A per Contact-
FleXYZ TMM
CONN HEADER VERT 16POS 2MM
$1.98000
0 - Immediate
Value Added Item
Samtec Inc.Samtec Inc.
1
SAM1178-16-ND
TMM
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)161-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.126" (3.20mm)0.138" (3.50mm)0.323" (8.20mm)0.059" (1.50mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 105°C--Black3.2A per Contact-
TMM Series
CONN HEADER SMD 16POS 2MM
$2.36000
0 - Immediate
Value Added Item
Samtec Inc.Samtec Inc.
1
SAM1172-16-ND
TMM
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)161-AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.126" (3.20mm)--0.059" (1.50mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 105°C-UL94 V-0Black3.2A per Contact-
2MM TERMINAL STRIP
2MM TERMINAL STRIP
$2.78000
0 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
TMM-116-04-T-S-ND
TMM
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)161-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.075" (1.90mm)0.090" (2.29mm)0.224" (5.69mm)0.059" (1.50mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 105°C--Black3.2A per Contact-
2MM TERMINAL STRIP
2MM TERMINAL STRIP
$2.78000
0 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
TMM-116-05-T-S-ND
TMM
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)161-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.065" (1.65mm)0.090" (2.29mm)0.214" (5.43mm)0.059" (1.50mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 105°C--Black3.2A per Contact-
2MM TERMINAL STRIP
2MM TERMINAL STRIP
$3.06000
0 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
TMM-116-01-T-S-RE-ND
TMM
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)161-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.126" (3.20mm)0.120" (3.05mm)-0.079" (2.00mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 105°C--Black3.2A per Contact-
2MM TERMINAL STRIP
2MM TERMINAL STRIP
$3.33000
0 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
TMM-116-04-T-S-SM-ND
TMM
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)161-AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.075" (1.90mm)--0.059" (1.50mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 105°C-UL94 V-0Black3.2A per Contact-
2MM TERMINAL STRIP
2MM TERMINAL STRIP
$3.33000
0 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
TMM-116-05-T-S-SM-ND
TMM
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)161-AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.065" (1.65mm)--0.059" (1.50mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 105°C-UL94 V-0Black3.2A per Contact-
FleXYZ TMM
CONN HEADER VERT 32POS 2MM
$3.37000
0 - Immediate
Value Added Item
Samtec Inc.Samtec Inc.
1
SAM1177-16-ND
TMM
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)3220.079" (2.00mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.126" (3.20mm)0.138" (3.50mm)0.323" (8.20mm)0.059" (1.50mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 105°C--Black3.2A per Contact-
TMM Series
CONN HEADER SMD 32POS 2MM
$3.51000
0 - Immediate
Value Added Item
Samtec Inc.Samtec Inc.
1
SAM1171-16-ND
TMM
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)3220.079" (2.00mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.126" (3.20mm)--0.059" (1.50mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 105°C-UL94 V-0Black3.2A per Contact-
2MM TERMINAL STRIP
2MM TERMINAL STRIP
$3.84000
0 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
TMM-116-01-F-S-ND
TMM
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)161-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.126" (3.20mm)0.138" (3.50mm)0.323" (8.20mm)0.059" (1.50mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C--Black3.2A per Contact-
2MM TERMINAL STRIP
2MM TERMINAL STRIP
$3.84000
0 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
TMM-116-02-F-S-ND
TMM
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)161-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.146" (3.71mm)0.118" (3.00mm)0.323" (8.20mm)0.059" (1.50mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C--Black3.2A per Contact-
2MM TERMINAL STRIP
2MM TERMINAL STRIP
$3.84000
0 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
TMM-116-03-F-S-ND
TMM
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)161-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.157" (4.00mm)0.106" (2.69mm)0.323" (8.20mm)0.059" (1.50mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C--Black3.2A per Contact-
2MM TERMINAL STRIP
2MM TERMINAL STRIP
$3.84000
0 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
TMM-116-04-F-S-ND
TMM
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)161-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.075" (1.90mm)0.090" (2.29mm)0.224" (5.69mm)0.059" (1.50mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C--Black3.2A per Contact-
2MM TERMINAL STRIP
2MM TERMINAL STRIP
$3.93000
0 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
TMM-116-01-F-S-RA-ND
TMM
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)161-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.126" (3.20mm)0.120" (3.05mm)-0.079" (2.00mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C--Black3.2A per Contact-
$3.96391
0 - Immediate
Samtec Inc.Samtec Inc.
325
Non-Stock
TMM-116-06-F-S-SM-P-TR-ND
TMM
Tape & Reel (TR)
ActiveHeaderMale Pin0.079" (2.00mm)161-AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.168" (4.27mm)--0.059" (1.50mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Pick and Place-55°C ~ 125°C-UL94 V-0Black3.2A per Contact-
$4.19262
0 - Immediate
Samtec Inc.Samtec Inc.
325
Non-Stock
TMM-116-01-L-S-SM-P-TR-ND
TMM
Tape & Reel (TR)
ActiveHeaderMale Pin0.079" (2.00mm)161-AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.126" (3.20mm)--0.059" (1.50mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Pick and Place-55°C ~ 125°C-UL94 V-0Black3.2A per Contact-
Showing
1 - 25
of 596

Rectangular Connectors - Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.