Showing
1 - 25
of 390
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
HTSW-102-07-x-S
CONN HEADER VERT 2POS 2.54MM
$0.54000
30,199 - Immediate
Samtec Inc.Samtec Inc.
1
SAM8920-ND
HTSW
Bag
ActiveHeaderMale Pin0.100" (2.54mm)21-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.100" (2.54mm)0.430" (10.92mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0NaturalVaries by Wire Gauge-
HTSW-102-07-T-S
CONN HEADER VERT 2POS 2.54MM
$0.37000
8,465 - Immediate
Samtec Inc.Samtec Inc.
1
SAM8921-ND
HTSW
Bag
ActiveHeaderMale Pin0.100" (2.54mm)21-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.100" (2.54mm)0.430" (10.92mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 105°C-UL94 V-0NaturalVaries by Wire Gauge-
HTSW-102-07-x-S
CONN HEADER VERT 2POS 2.54MM
$0.48000
29,847 - Immediate
Samtec Inc.Samtec Inc.
1
SAM10532-ND
HTSW
Bag
ActiveHeaderMale Pin0.100" (2.54mm)21-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.100" (2.54mm)0.430" (10.92mm)0.100" (2.54mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0NaturalVaries by Wire Gauge-
HTSW Series
CONN HEADER VERT 2POS 2.54MM
$0.61000
1,870 - Immediate
Samtec Inc.Samtec Inc.
1
SAM15197-ND
HTSW
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)21-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.400" (10.16mm)0.730" (18.54mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0NaturalVaries by Wire Gauge-
HTSW-102-14-G-S
CONN HEADER VERT 2POS 2.54MM
$0.65000
24,172 - Immediate
Samtec Inc.Samtec Inc.
1
SAM12654-ND
HTSW
Bag
ActiveHeaderMale Pin0.100" (2.54mm)21-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.320" (8.13mm)0.110" (2.79mm)0.530" (13.46mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0NaturalVaries by Wire Gauge-
HTSW-102-07-G-S
CONN HEADER VERT 2POS 2.54MM
$0.65000
3,711 - Immediate
Samtec Inc.Samtec Inc.
1
SAM8736-ND
HTSW
Bag
ActiveHeaderMale Pin0.100" (2.54mm)21-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.100" (2.54mm)0.430" (10.92mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0NaturalVaries by Wire Gauge-
HTSW-102-07-x-S
CONN HEADER VERT 2POS 2.54MM
$0.75000
8,525 - Immediate
Samtec Inc.Samtec Inc.
1
SAM9523-ND
HTSW
Bag
ActiveHeaderMale Pin0.100" (2.54mm)21-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.100" (2.54mm)0.430" (10.92mm)0.100" (2.54mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0NaturalVaries by Wire Gauge-
HTSW-102-07-G-D
CONN HEADER VERT 4POS 2.54MM
$1.12000
1,103 - Immediate
Samtec Inc.Samtec Inc.
1
SAM10533-ND
HTSW
Bag
ActiveHeaderMale Pin0.100" (2.54mm)420.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.100" (2.54mm)0.430" (10.92mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0NaturalVaries by Wire Gauge-
HTSW-102-08-T-S-RA
CONN HEADER R/A 2POS 2.54MM
$0.37000
2,493 - Immediate
Samtec Inc.Samtec Inc.
1
SAM15196-ND
HTSW
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)21-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.230" (5.84mm)0.090" (2.29mm)-0.122" (3.10mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 105°C-UL94 V-0NaturalVaries by Wire Gauge-
HTSW Series
CONN HEADER VERT 2POS 2.54MM
$0.61000
1,286 - Immediate
Samtec Inc.Samtec Inc.
1
SAM11364-ND
HTSW
Bag
ActiveHeaderMale Pin0.100" (2.54mm)21-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.115" (2.92mm)0.445" (11.30mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0NaturalVaries by Wire Gauge-
HTSW-102-07-T-S
CONN HEADER VERT 2POS 2.54MM
$0.37000
246 - Immediate
Samtec Inc.Samtec Inc.
1
SAM15678-ND
HTSW
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)21-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.100" (2.54mm)0.430" (10.92mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 105°C-UL94 V-0NaturalVaries by Wire Gauge-
HTSW-102-06-G-S
CONN HEADER VERT 2POS 2.54MM
$0.61000
818 - Immediate
Samtec Inc.Samtec Inc.
1
SAM15194-ND
HTSW
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)21-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.105" (2.67mm)0.095" (2.41mm)0.300" (7.62mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0NaturalVaries by Wire Gauge-
HTSW Series
CONN HEADER VERT 2POS 2.54MM
$0.61000
156 - Immediate
Samtec Inc.Samtec Inc.
1
SAM15679-ND
HTSW
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)21-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.265" (6.73mm)0.115" (2.92mm)0.480" (12.19mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0NaturalVaries by Wire Gauge-
HTSW-102-11-G-S
CONN HEADER VERT 2POS 2.54MM
$0.69000
482 - Immediate
Samtec Inc.Samtec Inc.
1
2031-HTSW-102-11-G-S-ND
HTSW
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)21-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.600" (15.24mm)0.930" (23.62mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0NaturalVaries by Wire Gauge-
HTSW-102-14-x-S
CONN HEADER VERT 2POS 2.54MM
$0.75000
654 - Immediate
Samtec Inc.Samtec Inc.
1
SAM15198-ND
HTSW
Bag
ActiveHeaderMale Pin0.100" (2.54mm)21-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.320" (8.13mm)0.110" (2.79mm)0.530" (13.46mm)0.100" (2.54mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0NaturalVaries by Wire Gauge-
HTSW-102-07-x-D
CONN HEADER VERT 4POS 2.54MM
$0.79000
223 - Immediate
Samtec Inc.Samtec Inc.
1
SAM12653-ND
HTSW
Bag
ActiveHeaderMale Pin0.100" (2.54mm)420.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.100" (2.54mm)0.430" (10.92mm)0.100" (2.54mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0NaturalVaries by Wire Gauge-
HTSW-102-08-x-S-RA
CONN HEADER R/A 2POS 2.54MM
$0.59000
834 - Immediate
Samtec Inc.Samtec Inc.
1
HTSW-102-08-L-S-RA-ND
HTSW
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)21-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.230" (5.84mm)0.090" (2.29mm)-0.122" (3.10mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0NaturalVaries by Wire Gauge-
CONN HEADER R/A 2POS 2.54MM
CONN HEADER R/A 2POS 2.54MM
$0.75000
674 - Immediate
Samtec Inc.Samtec Inc.
1
HTSW-102-10-G-S-RA-ND
HTSW
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)21-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.230" (5.84mm)0.390" (9.91mm)-0.122" (3.10mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0NaturalVaries by Wire Gauge-
HTSW-102-22-S-S
CONN HEADER VERT 2POS 2.54MM
$0.79000
500 - Immediate
Samtec Inc.Samtec Inc.
1
HTSW-102-22-S-S-ND
HTSW
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)21-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.300" (7.62mm)0.630" (16.00mm)0.100" (2.54mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0NaturalVaries by Wire Gauge-
HTSW-102-08-x-S-RA
CONN HEADER R/A 2POS 2.54MM
$0.83000
949 - Immediate
Samtec Inc.Samtec Inc.
1
HTSW-102-08-S-S-RA-ND
HTSW
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)21-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.230" (5.84mm)0.090" (2.29mm)-0.122" (3.10mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0NaturalVaries by Wire Gauge-
CONN HEADER VERT 4POS 2.54MM
CONN HEADER VERT 4POS 2.54MM
$1.05000
0 - Immediate
Samtec Inc.Samtec Inc.
1
HTSW-102-08-G-D-ND
HTSW
Bag
ActiveHeaderMale Pin0.100" (2.54mm)420.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.200" (5.08mm)0.530" (13.46mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0NaturalVaries by Wire Gauge-
HTSW-102-05-G-D
CONN HEADER VERT 4POS 2.54MM
$1.09000
1,000 - Immediate
Samtec Inc.Samtec Inc.
1
HTSW-102-05-G-D-ND
HTSW
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)420.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.105" (2.67mm)0.130" (3.30mm)0.335" (8.51mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0NaturalVaries by Wire Gauge-
CONN HEADER R/A 4POS 2.54MM
CONN HEADER R/A 4POS 2.54MM
$1.12000
816 - Immediate
Samtec Inc.Samtec Inc.
1
HTSW-102-25-L-D-RA-ND
HTSW
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)420.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.320" (8.13mm)0.100" (2.54mm)-0.240" (6.10mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0NaturalVaries by Wire Gauge-
HTSW-102-07-x-D
CONN HEADER VERT 4POS 2.54MM
$1.34000
850 - Immediate
Samtec Inc.Samtec Inc.
1
HTSW-102-07-S-D-ND
HTSW
Bag
ActiveHeaderMale Pin0.100" (2.54mm)420.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.100" (2.54mm)0.430" (10.92mm)0.100" (2.54mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0NaturalVaries by Wire Gauge-
HTSW Series
CONN HEADER VERT 2POS 2.54MM
$0.65000
0 - Immediate
Samtec Inc.Samtec Inc.
1
SAM12423-ND
HTSW
Bag
ActiveHeaderMale Pin0.100" (2.54mm)21-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.200" (5.08mm)0.530" (13.46mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0NaturalVaries by Wire Gauge-
Showing
1 - 25
of 390

Rectangular Connectors - Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.