Showing
1 - 25
of 438
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
HTSW-115-08-G-D
CONN HEADER VERT 30POS 2.54MM
$6.43000
88 - Immediate
Samtec Inc.Samtec Inc.
1
HTSW-115-08-G-D-ND
HTSW
Bag
ActiveHeaderMale Pin0.100" (2.54mm)3020.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.200" (5.08mm)0.530" (13.46mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0NaturalVaries by Wire Gauge-
HTSW-1xx-07-x-S
CONN HEADER VERT 15POS 2.54MM
$2.39000
0 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
HTSW-115-07-F-S-ND
HTSW
Bag
ActiveHeaderMale Pin0.100" (2.54mm)151-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.100" (2.54mm)0.430" (10.92mm)0.100" (2.54mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0NaturalVaries by Wire Gauge-
HTSW-1xx-08-x-S
CONN HEADER VERT 15POS 2.54MM
$2.48000
0 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
HTSW-115-08-F-S-ND
HTSW
Bag
ActiveHeaderMale Pin0.100" (2.54mm)151-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.200" (5.08mm)0.530" (13.46mm)0.100" (2.54mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0NaturalVaries by Wire Gauge-
CONN HEADER VERT 15POS 2.54MM
CONN HEADER VERT 15POS 2.54MM
$2.59000
0 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
HTSW-115-24-F-S-ND
HTSW
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)151-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.265" (6.73mm)0.115" (2.92mm)0.480" (12.19mm)0.100" (2.54mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0NaturalVaries by Wire Gauge-
CONN HEADER VERT 15POS 2.54MM
CONN HEADER VERT 15POS 2.54MM
$2.63000
0 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
HTSW-115-22-F-S-ND
HTSW
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)151-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.300" (7.62mm)0.630" (16.00mm)0.100" (2.54mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0NaturalVaries by Wire Gauge-
HTSW-xxx-05-Gold-Tin-S
CONN HEADER VERT 15POS 2.54MM
$2.67000
0 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
HTSW-115-05-F-S-ND
HTSW
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)151-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.105" (2.67mm)0.130" (3.30mm)0.335" (8.51mm)0.100" (2.54mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0NaturalVaries by Wire Gauge-
CONN HEADER VERT 15POS 2.54MM
CONN HEADER VERT 15POS 2.54MM
$2.67000
0 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
HTSW-115-42-T-S-ND
HTSW
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)151-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.320" (8.13mm)0.050" (1.27mm)0.470" (11.94mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 105°C-UL94 V-0NaturalVaries by Wire Gauge-
HTSW-1xx-08-x-S-RA
CONN HEADER R/A 15POS 2.54MM
$2.71000
0 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
HTSW-115-08-F-S-RA-ND
HTSW
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)151-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.230" (5.84mm)0.090" (2.29mm)-0.122" (3.10mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0NaturalVaries by Wire Gauge-
HTSW-1xx-14-x-S
CONN HEADER VERT 15POS 2.54MM
$2.86000
0 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
HTSW-115-14-L-S-ND
HTSW
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)151-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.320" (8.13mm)0.110" (2.79mm)0.530" (13.46mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0NaturalVaries by Wire Gauge-
HTSW-1xx-06-x-S-LL
CONN HEADER VERT 15POS 2.54MM
$2.90000
0 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
HTSW-115-06-F-S-LL-ND
HTSW
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)151-AllBoard to Board or CableUnshroudedThrough HoleKinked Pin, SolderPush-Pull0.105" (2.67mm)0.095" (2.41mm)0.300" (7.62mm)0.100" (2.54mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0NaturalVaries by Wire Gauge-
CONN HEADER VERT 15POS 2.54MM
CONN HEADER VERT 15POS 2.54MM
$2.97000
0 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
HTSW-115-24-F-S-LL-ND
HTSW
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)151-AllBoard to Board or CableUnshroudedThrough HoleKinked Pin, SolderPush-Pull0.265" (6.73mm)0.115" (2.92mm)0.480" (12.19mm)0.100" (2.54mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0NaturalVaries by Wire Gauge-
CONN HEADER VERT 15POS 2.54MM
CONN HEADER VERT 15POS 2.54MM
$3.06000
0 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
HTSW-115-22-L-S-ND
HTSW
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)151-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.300" (7.62mm)0.630" (16.00mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0NaturalVaries by Wire Gauge-
HTSW-1xx-07-T-D-LL
CONN HEADER VERT 30POS 2.54MM
$3.78000
0 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
HTSW-115-07-T-D-LL-ND
HTSW
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)3020.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleKinked Pin, SolderPush-Pull0.230" (5.84mm)0.100" (2.54mm)0.430" (10.92mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 105°C-UL94 V-0NaturalVaries by Wire Gauge-
CONN HEADER VERT 15POS 2.54MM
CONN HEADER VERT 15POS 2.54MM
$3.84000
0 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
HTSW-115-10-G-S-ND
HTSW
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)151-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.500" (12.70mm)0.830" (21.08mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0NaturalVaries by Wire Gauge-
CONN HEADER VERT 15POS 2.54MM
CONN HEADER VERT 15POS 2.54MM
$3.89000
0 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
HTSW-115-16-G-S-ND
HTSW
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)151-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.320" (8.13mm)0.310" (7.87mm)0.730" (18.54mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0NaturalVaries by Wire Gauge-
HTSW-1xx-07-x-D
CONN HEADER VERT 30POS 2.54MM
$4.43000
0 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
HTSW-115-07-F-D-ND
HTSW
Bag
ActiveHeaderMale Pin0.100" (2.54mm)3020.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.100" (2.54mm)0.430" (10.92mm)0.100" (2.54mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0NaturalVaries by Wire Gauge-
HTSW Series
CONN HEADER VERT 30POS 2.54MM
$4.76000
0 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
HTSW-115-14-F-D-ND
HTSW
Bag
ActiveHeaderMale Pin0.100" (2.54mm)3020.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.320" (8.13mm)0.110" (2.79mm)0.530" (13.46mm)0.100" (2.54mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0NaturalVaries by Wire Gauge-
CONN HEADER VERT 30POS 2.54MM
CONN HEADER VERT 30POS 2.54MM
$4.76000
0 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
HTSW-115-08-F-D-ND
HTSW
Bag
ActiveHeaderMale Pin0.100" (2.54mm)3020.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.200" (5.08mm)0.530" (13.46mm)0.100" (2.54mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0NaturalVaries by Wire Gauge-
CONN HEADER VERT 30POS 2.54MM
CONN HEADER VERT 30POS 2.54MM
$4.76000
0 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
HTSW-115-24-F-D-ND
HTSW
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)3020.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.265" (6.73mm)0.115" (2.92mm)0.480" (12.19mm)0.100" (2.54mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0NaturalVaries by Wire Gauge-
HTSW-115-21-T-D-LL
CONN HEADER VERT 30POS 2.54MM
$4.87000
0 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
HTSW-115-21-T-D-LL-ND
HTSW
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)3020.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleKinked Pin, SolderPush-Pull1.220" (30.99mm)0.110" (2.79mm)1.430" (36.32mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 105°C-UL94 V-0NaturalVaries by Wire Gauge-
CONN HEADER VERT 30POS 2.54MM
CONN HEADER VERT 30POS 2.54MM
$4.94000
0 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
HTSW-115-05-F-D-ND
HTSW
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)3020.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.105" (2.67mm)0.130" (3.30mm)0.335" (8.51mm)0.100" (2.54mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0NaturalVaries by Wire Gauge-
CONN HEADER VERT 30POS 2.54MM
CONN HEADER VERT 30POS 2.54MM
$5.09000
0 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
HTSW-115-15-F-D-ND
HTSW
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)3020.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.520" (13.21mm)0.110" (2.79mm)0.730" (18.54mm)0.100" (2.54mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0NaturalVaries by Wire Gauge-
HTSW-1xx-08-x-D-RA
CONN HEADER R/A 30POS 2.54MM
$5.23000
0 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
HTSW-115-08-F-D-RA-ND
HTSW
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)3020.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.230" (5.84mm)0.090" (2.29mm)-0.240" (6.10mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0NaturalVaries by Wire Gauge-
CONN HEADER VERT 30POS 2.54MM
CONN HEADER VERT 30POS 2.54MM
$5.34000
0 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
HTSW-115-09-F-D-ND
HTSW
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)3020.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.400" (10.16mm)0.730" (18.54mm)0.100" (2.54mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0NaturalVaries by Wire Gauge-
CONN HEADER VERT 30POS 2.54MM
CONN HEADER VERT 30POS 2.54MM
$5.34000
0 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
HTSW-115-15-F-D-LL-ND
HTSW
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)3020.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleKinked Pin, SolderPush-Pull0.520" (13.21mm)0.110" (2.79mm)0.730" (18.54mm)0.100" (2.54mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0NaturalVaries by Wire Gauge-
Showing
1 - 25
of 438

Rectangular Connectors - Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.