Showing
1 - 25
of 543
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
CONN HEADER R/A 9POS 5.08MM
CONN HEADER R/A 9POS 5.08MM
$3.66000
0 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
MTSW-209-08-L-S-160-RA-ND
Flex Stack, MTSW
Bulk
ActiveHeader, CuttableMale Pin0.200" (5.08mm)91-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.160" (4.06mm)0.090" (2.29mm)-0.119" (3.02mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzePolyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black3A-
CONN HEADER R/A 18POS 5.08MM
CONN HEADER R/A 18POS 5.08MM
$12.09000
0 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
MTSW-209-09-S-D-430-RA-ND
Flex Stack, MTSW
Bulk
ActiveHeader, CuttableMale Pin0.200" (5.08mm)1820.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.430" (10.92mm)0.090" (2.29mm)-0.219" (5.56mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzePolyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black3A-
CONN HEADER VERT 27POS 5.08MM
CONN HEADER VERT 27POS 5.08MM
Active
0 - Immediate
Samtec Inc.Samtec Inc.
-
Non-Stock
MTSW-209-06-G-T-110-ND
Flex Stack, MTSW
Bulk
ActiveHeader, CuttableMale Pin0.200" (5.08mm)2730.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.110" (2.79mm)0.090" (2.29mm)0.300" (7.62mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzePolyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black3A-
CONN HEADER VERT 27POS 5.08MM
CONN HEADER VERT 27POS 5.08MM
Active
0 - Immediate
Samtec Inc.Samtec Inc.
-
Non-Stock
MTSW-209-06-L-T-110-ND
Flex Stack, MTSW
Bulk
ActiveHeader, CuttableMale Pin0.200" (5.08mm)2730.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.110" (2.79mm)0.090" (2.29mm)0.300" (7.62mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzePolyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black3A-
CONN HEADER VERT 27POS 5.08MM
CONN HEADER VERT 27POS 5.08MM
Active
0 - Immediate
Samtec Inc.Samtec Inc.
-
Non-Stock
MTSW-209-06-S-T-110-ND
Flex Stack, MTSW
Bulk
ActiveHeader, CuttableMale Pin0.200" (5.08mm)2730.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.110" (2.79mm)0.090" (2.29mm)0.300" (7.62mm)0.100" (2.54mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzePolyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black3A-
CONN HEADER VERT 27POS 5.08MM
CONN HEADER VERT 27POS 5.08MM
Active
0 - Immediate
Samtec Inc.Samtec Inc.
-
Non-Stock
MTSW-209-06-T-T-110-ND
Flex Stack, MTSW
Bulk
ActiveHeader, CuttableMale Pin0.200" (5.08mm)2730.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.110" (2.79mm)0.090" (2.29mm)0.300" (7.62mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolyester, Glass Filled--55°C ~ 105°C-UL94 V-0Black3A-
CONN HEADER R/A 9POS 5.08MM
CONN HEADER R/A 9POS 5.08MM
Active
0 - Immediate
Samtec Inc.Samtec Inc.
-
Non-Stock
MTSW-209-07-F-S-060-RA-ND
Flex Stack, MTSW
Bulk
ActiveHeader, CuttableMale Pin0.200" (5.08mm)91-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.060" (1.52mm)0.090" (2.29mm)-0.119" (3.02mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzePolyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black3A-
CONN HEADER R/A 9POS 5.08MM
CONN HEADER R/A 9POS 5.08MM
Active
0 - Immediate
Samtec Inc.Samtec Inc.
-
Non-Stock
MTSW-209-07-F-S-120-RA-ND
Flex Stack, MTSW
Bulk
ActiveHeader, CuttableMale Pin0.200" (5.08mm)91-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.120" (3.05mm)0.090" (2.29mm)-0.119" (3.02mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzePolyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black3A-
CONN HEADER R/A 18POS 5.08MM
CONN HEADER R/A 18POS 5.08MM
Active
0 - Immediate
Samtec Inc.Samtec Inc.
-
Non-Stock
MTSW-209-07-G-D-100-LA-ND
Flex Stack, MTSW
Bulk
ActiveHeader, CuttableMale Pin0.200" (5.08mm)1820.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough Hole, Right AngleKinked Pin, SolderPush-Pull0.100" (2.54mm)0.090" (2.29mm)-0.219" (5.56mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzePolyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black3A-
CONN HEADER R/A 18POS 5.08MM
CONN HEADER R/A 18POS 5.08MM
Active
0 - Immediate
Samtec Inc.Samtec Inc.
-
Non-Stock
MTSW-209-07-G-D-100-RA-ND
Flex Stack, MTSW
Bulk
ActiveHeader, CuttableMale Pin0.200" (5.08mm)1820.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.100" (2.54mm)0.090" (2.29mm)-0.219" (5.56mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzePolyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black3A-
CONN HEADER R/A 18POS 5.08MM
CONN HEADER R/A 18POS 5.08MM
Active
0 - Immediate
Samtec Inc.Samtec Inc.
-
Non-Stock
MTSW-209-07-G-Q-100-LA-ND
Flex Stack, MTSW
Bulk
ActiveHeader, CuttableMale Pin0.200" (5.08mm)1820.200" (5.08mm)AllBoard to Board or CableUnshroudedThrough Hole, Right AngleKinked Pin, SolderPush-Pull0.100" (2.54mm)0.090" (2.29mm)-0.319" (8.10mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzePolyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black3A-
CONN HEADER R/A 18POS 5.08MM
CONN HEADER R/A 18POS 5.08MM
Active
0 - Immediate
Samtec Inc.Samtec Inc.
-
Non-Stock
MTSW-209-07-G-Q-100-RA-ND
Flex Stack, MTSW
Bulk
ActiveHeader, CuttableMale Pin0.200" (5.08mm)1820.200" (5.08mm)AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.100" (2.54mm)0.090" (2.29mm)-0.319" (8.10mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzePolyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black3A-
CONN HEADER R/A 9POS 5.08MM
CONN HEADER R/A 9POS 5.08MM
Active
0 - Immediate
Samtec Inc.Samtec Inc.
-
Non-Stock
MTSW-209-07-G-S-120-RA-ND
Flex Stack, MTSW
Bulk
ActiveHeader, CuttableMale Pin0.200" (5.08mm)91-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.120" (3.05mm)0.090" (2.29mm)-0.119" (3.02mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzePolyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black3A-
CONN HEADER VERT 27POS 5.08MM
CONN HEADER VERT 27POS 5.08MM
Active
0 - Immediate
Samtec Inc.Samtec Inc.
-
Non-Stock
MTSW-209-07-G-T-240-ND
Flex Stack, MTSW
Bulk
ActiveHeader, CuttableMale Pin0.200" (5.08mm)2730.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.240" (6.10mm)0.090" (2.29mm)0.430" (10.92mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzePolyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black3A-
CONN HEADER R/A 18POS 5.08MM
CONN HEADER R/A 18POS 5.08MM
Active
0 - Immediate
Samtec Inc.Samtec Inc.
-
Non-Stock
MTSW-209-07-L-D-100-LA-ND
Flex Stack, MTSW
Bulk
ActiveHeader, CuttableMale Pin0.200" (5.08mm)1820.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough Hole, Right AngleKinked Pin, SolderPush-Pull0.100" (2.54mm)0.090" (2.29mm)-0.219" (5.56mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzePolyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black3A-
CONN HEADER R/A 18POS 5.08MM
CONN HEADER R/A 18POS 5.08MM
Active
0 - Immediate
Samtec Inc.Samtec Inc.
-
Non-Stock
MTSW-209-07-L-D-100-RA-ND
Flex Stack, MTSW
Bulk
ActiveHeader, CuttableMale Pin0.200" (5.08mm)1820.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.100" (2.54mm)0.090" (2.29mm)-0.219" (5.56mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzePolyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black3A-
CONN HEADER R/A 18POS 5.08MM
CONN HEADER R/A 18POS 5.08MM
Active
0 - Immediate
Samtec Inc.Samtec Inc.
-
Non-Stock
MTSW-209-07-L-Q-100-LA-ND
Flex Stack, MTSW
Bulk
ActiveHeader, CuttableMale Pin0.200" (5.08mm)1820.200" (5.08mm)AllBoard to Board or CableUnshroudedThrough Hole, Right AngleKinked Pin, SolderPush-Pull0.100" (2.54mm)0.090" (2.29mm)-0.319" (8.10mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzePolyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black3A-
CONN HEADER R/A 18POS 5.08MM
CONN HEADER R/A 18POS 5.08MM
Active
0 - Immediate
Samtec Inc.Samtec Inc.
-
Non-Stock
MTSW-209-07-L-Q-100-RA-ND
Flex Stack, MTSW
Bulk
ActiveHeader, CuttableMale Pin0.200" (5.08mm)1820.200" (5.08mm)AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.100" (2.54mm)0.090" (2.29mm)-0.319" (8.10mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzePolyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black3A-
CONN HEADER VERT 9POS 5.08MM
CONN HEADER VERT 9POS 5.08MM
Active
0 - Immediate
Samtec Inc.Samtec Inc.
-
Non-Stock
MTSW-209-07-L-S-040-LL-ND
Flex Stack, MTSW
Bulk
ActiveHeader, CuttableMale Pin0.200" (5.08mm)91-AllBoard to Board or CableUnshroudedThrough HoleKinked Pin, SolderPush-Pull0.040" (1.02mm)0.290" (7.37mm)0.430" (10.92mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzePolyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black3A-
CONN HEADER VERT 9POS 5.08MM
CONN HEADER VERT 9POS 5.08MM
Active
0 - Immediate
Samtec Inc.Samtec Inc.
-
Non-Stock
MTSW-209-07-L-S-170-LL-ND
Flex Stack, MTSW
Bulk
ActiveHeader, CuttableMale Pin0.200" (5.08mm)91-AllBoard to Board or CableUnshroudedThrough HoleKinked Pin, SolderPush-Pull0.170" (4.32mm)0.160" (4.06mm)0.430" (10.92mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzePolyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black3A-
CONN HEADER VERT 27POS 5.08MM
CONN HEADER VERT 27POS 5.08MM
Active
0 - Immediate
Samtec Inc.Samtec Inc.
-
Non-Stock
MTSW-209-07-L-T-240-ND
Flex Stack, MTSW
Bulk
ActiveHeader, CuttableMale Pin0.200" (5.08mm)2730.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.240" (6.10mm)0.090" (2.29mm)0.430" (10.92mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzePolyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black3A-
CONN HEADER R/A 18POS 5.08MM
CONN HEADER R/A 18POS 5.08MM
Active
0 - Immediate
Samtec Inc.Samtec Inc.
-
Non-Stock
MTSW-209-07-S-D-100-LA-ND
Flex Stack, MTSW
Bulk
ActiveHeader, CuttableMale Pin0.200" (5.08mm)1820.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough Hole, Right AngleKinked Pin, SolderPush-Pull0.100" (2.54mm)0.090" (2.29mm)-0.219" (5.56mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzePolyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black3A-
CONN HEADER R/A 18POS 5.08MM
CONN HEADER R/A 18POS 5.08MM
Active
0 - Immediate
Samtec Inc.Samtec Inc.
-
Non-Stock
MTSW-209-07-S-D-100-RA-ND
Flex Stack, MTSW
Bulk
ActiveHeader, CuttableMale Pin0.200" (5.08mm)1820.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.100" (2.54mm)0.090" (2.29mm)-0.219" (5.56mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzePolyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black3A-
CONN HEADER R/A 18POS 5.08MM
CONN HEADER R/A 18POS 5.08MM
Active
0 - Immediate
Samtec Inc.Samtec Inc.
-
Non-Stock
MTSW-209-07-S-Q-100-LA-ND
Flex Stack, MTSW
Bulk
ActiveHeader, CuttableMale Pin0.200" (5.08mm)1820.200" (5.08mm)AllBoard to Board or CableUnshroudedThrough Hole, Right AngleKinked Pin, SolderPush-Pull0.100" (2.54mm)0.090" (2.29mm)-0.319" (8.10mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzePolyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black3A-
CONN HEADER R/A 18POS 5.08MM
CONN HEADER R/A 18POS 5.08MM
Active
0 - Immediate
Samtec Inc.Samtec Inc.
-
Non-Stock
MTSW-209-07-S-Q-100-RA-ND
Flex Stack, MTSW
Bulk
ActiveHeader, CuttableMale Pin0.200" (5.08mm)1820.200" (5.08mm)AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.100" (2.54mm)0.090" (2.29mm)-0.319" (8.10mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzePolyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black3A-
Showing
1 - 25
of 543

Rectangular Connectors - Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.