Showing
1 - 25
of 1,369
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
MTMM-120-10-T-S-365
2MM TERMINAL STRIP
$4.58000
188 - Immediate
Samtec Inc.Samtec Inc.
1
MTMM-120-10-T-S-365-ND
MTMM
Bulk
ActiveHeader, CuttableMale Pin0.079" (2.00mm)201-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.365" (9.27mm)-0.555" (14.10mm)0.059" (1.50mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 105°C-UL94 V-0Black3A-
MTMM-1xx-13-S-D-510
CONN HEADER VERT 40POS 2MM
$19.61000
32 - Immediate
Samtec Inc.Samtec Inc.
1
SAM13067-ND
MTMM
Bulk
ActiveHeader, CuttableMale Pin0.079" (2.00mm)4020.079" (2.00mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.510" (12.95mm)0.104" (2.64mm)0.673" (17.09mm)0.059" (1.50mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black3A-
MTMM-120-05-L-D-195
2MM TERMINAL STRIP
$11.19000
100 - Immediate
Samtec Inc.Samtec Inc.
1
MTMM-120-05-L-D-195-ND
MTMM
Bulk
ActiveHeader, CuttableMale Pin0.079" (2.00mm)4020.079" (2.00mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.195" (4.95mm)-0.377" (9.58mm)0.059" (1.50mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black3A-
MTMM-120-02-G-D-115
2MM TERMINAL STRIP
$12.86000
75 - Immediate
Samtec Inc.Samtec Inc.
1
MTMM-120-02-G-D-115-ND
MTMM
Bulk
ActiveHeader, CuttableMale Pin0.079" (2.00mm)4020.079" (2.00mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.115" (2.92mm)-0.255" (6.48mm)0.059" (1.50mm)SquareGold20.0µin (0.51µm)GoldPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black3A-
MTMM-120-11-S-D-385
2MM TERMINAL STRIP
$19.00000
50 - Immediate
Samtec Inc.Samtec Inc.
1
MTMM-120-11-S-D-385-ND
MTMM
Bulk
ActiveHeader, CuttableMale Pin0.079" (2.00mm)4020.079" (2.00mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.385" (9.78mm)-0.594" (15.09mm)0.059" (1.50mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black3A-
2MM TERMINAL STRIP
2MM TERMINAL STRIP
$4.58000
0 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
MTMM-120-10-T-S-376-ND
MTMM
Bulk
ActiveHeader, CuttableMale Pin0.079" (2.00mm)201-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.376" (9.56mm)-0.555" (14.10mm)0.059" (1.50mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 105°C-UL94 V-0Black3A-
2MM TERMINAL STRIP
2MM TERMINAL STRIP
$4.78000
0 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
MTMM-120-12-TM-S-492-ND
MTMM
Bulk
ActiveHeader, CuttableMale Pin0.079" (2.00mm)201-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.492" (12.50mm)-0.614" (15.60mm)0.059" (1.50mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 105°C-UL94 V-0Black3A-
CONN HEADER VERT 20POS 2MM
CONN HEADER VERT 20POS 2MM
$5.16000
0 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
MTMM-120-15-T-S-100-ND
MTMM
Bulk
ActiveHeader, CuttableMale Pin0.079" (2.00mm)201-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.100" (2.54mm)0.671" (17.04mm)0.830" (21.08mm)0.059" (1.50mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 105°C-UL94 V-0Black3A-
2MM TERMINAL STRIP
2MM TERMINAL STRIP
$5.52000
0 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
MTMM-120-03-F-S-124-ND
MTMM
Bulk
ActiveHeader, CuttableMale Pin0.079" (2.00mm)201-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.124" (3.15mm)-0.302" (7.67mm)0.059" (1.50mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black3A-
2MM TERMINAL STRIP
2MM TERMINAL STRIP
$5.81000
0 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
MTMM-120-05-F-S-200-ND
MTMM
Bulk
ActiveHeader, CuttableMale Pin0.079" (2.00mm)201-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.200" (5.08mm)-0.377" (9.58mm)0.059" (1.50mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black3A-
2MM TERMINAL STRIP
2MM TERMINAL STRIP
$5.81000
0 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
MTMM-120-05-F-S-220-ND
MTMM
Bulk
ActiveHeader, CuttableMale Pin0.079" (2.00mm)201-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.220" (5.59mm)-0.377" (9.58mm)0.059" (1.50mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black3A-
2MM TERMINAL STRIP
2MM TERMINAL STRIP
$5.81000
0 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
MTMM-120-05-F-S-251-ND
MTMM
Bulk
ActiveHeader, CuttableMale Pin0.079" (2.00mm)201-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.251" (6.38mm)-0.377" (9.58mm)0.059" (1.50mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black3A-
2MM TERMINAL STRIP
2MM TERMINAL STRIP
$5.99000
0 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
MTMM-120-07-F-S-315-ND
MTMM
Bulk
ActiveHeader, CuttableMale Pin0.079" (2.00mm)201-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.315" (8.00mm)-0.456" (11.58mm)0.059" (1.50mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black3A-
2MM TERMINAL STRIP
2MM TERMINAL STRIP
$6.14000
0 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
MTMM-120-08-F-S-008-ND
MTMM
Bulk
ActiveHeader, CuttableMale Pin0.079" (2.00mm)201-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.008" (0.20mm)-0.476" (12.09mm)0.059" (1.50mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black3A-
2MM TERMINAL STRIP
2MM TERMINAL STRIP
$6.14000
0 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
MTMM-120-08-F-S-220-ND
MTMM
Bulk
ActiveHeader, CuttableMale Pin0.079" (2.00mm)201-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.220" (5.59mm)-0.476" (12.09mm)0.059" (1.50mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black3A-
2MM TERMINAL STRIP
2MM TERMINAL STRIP
$6.14000
0 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
MTMM-120-08-F-S-300-ND
MTMM
Bulk
ActiveHeader, CuttableMale Pin0.079" (2.00mm)201-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.300" (7.62mm)-0.476" (12.09mm)0.059" (1.50mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black3A-
2MM TERMINAL STRIP
2MM TERMINAL STRIP
$6.14000
0 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
MTMM-120-08-F-S-320-ND
MTMM
Bulk
ActiveHeader, CuttableMale Pin0.079" (2.00mm)201-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.320" (8.13mm)-0.476" (12.09mm)0.059" (1.50mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black3A-
2MM TERMINAL STRIP
2MM TERMINAL STRIP
$6.32000
0 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
MTMM-120-10-F-S-300-ND
MTMM
Bulk
ActiveHeader, CuttableMale Pin0.079" (2.00mm)201-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.300" (7.62mm)-0.555" (14.10mm)0.059" (1.50mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black3A-
2MM TERMINAL STRIP
2MM TERMINAL STRIP
$6.68000
0 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
MTMM-120-13-F-S-495-ND
MTMM
Bulk
ActiveHeader, CuttableMale Pin0.079" (2.00mm)201-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.495" (12.57mm)-0.673" (17.09mm)0.059" (1.50mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black3A-
2MM TERMINAL STRIP
2MM TERMINAL STRIP
$6.68000
0 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
MTMM-120-13-F-S-501-ND
MTMM
Bulk
ActiveHeader, CuttableMale Pin0.079" (2.00mm)201-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.501" (12.73mm)-0.673" (17.09mm)0.059" (1.50mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black3A-
2MM TERMINAL STRIP
2MM TERMINAL STRIP
$6.83000
0 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
MTMM-120-02-T-D-120-ND
MTMM
Bulk
ActiveHeader, CuttableMale Pin0.079" (2.00mm)4020.079" (2.00mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.120" (3.05mm)-0.255" (6.48mm)0.059" (1.50mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 105°C-UL94 V-0Black3A-
CONN HEADER VERT 40POS 2MM
CONN HEADER VERT 40POS 2MM
$7.41000
0 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
MTMM-120-06-T-D-000-ND
MTMM
Bulk
ActiveHeader, CuttableMale Pin0.079" (2.00mm)4020.079" (2.00mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull--0.397" (10.08mm)0.059" (1.50mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 105°C-UL94 V-0Black3A-
2MM TERMINAL STRIP
2MM TERMINAL STRIP
$7.41000
0 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
MTMM-120-07-T-D-200-ND
MTMM
Bulk
ActiveHeader, CuttableMale Pin0.079" (2.00mm)4020.079" (2.00mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.200" (5.08mm)-0.456" (11.58mm)0.059" (1.50mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 105°C-UL94 V-0Black3A-
2MM TERMINAL STRIP
2MM TERMINAL STRIP
$7.55000
0 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
MTMM-120-09-T-D-334-ND
MTMM
Bulk
ActiveHeader, CuttableMale Pin0.079" (2.00mm)4020.079" (2.00mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.334" (8.48mm)-0.535" (13.59mm)0.059" (1.50mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 105°C-UL94 V-0Black3A-
2MM TERMINAL STRIP
2MM TERMINAL STRIP
$9.03000
0 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
MTMM-120-02-F-D-107-ND
MTMM
Bulk
ActiveHeader, CuttableMale Pin0.079" (2.00mm)4020.079" (2.00mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.107" (2.72mm)-0.255" (6.48mm)0.059" (1.50mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black3A-
Showing
1 - 25
of 1,369

Rectangular Connectors - Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.