Showing
1 - 25
of 417
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
2MM TERMINAL STRIP
2MM TERMINAL STRIP
$4.98000
0 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
MTMM-118-04-F-S-126-ND
MTMM
Bulk
ActiveHeader, CuttableMale Pin0.079" (2.00mm)181-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.126" (3.20mm)-0.323" (8.20mm)0.059" (1.50mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black3A-
2MM TERMINAL STRIP
2MM TERMINAL STRIP
$5.23000
0 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
MTMM-118-05-F-S-200-ND
MTMM
Bulk
ActiveHeader, CuttableMale Pin0.079" (2.00mm)181-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.200" (5.08mm)-0.377" (9.58mm)0.059" (1.50mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black3A-
2MM TERMINAL STRIP
2MM TERMINAL STRIP
$5.41000
0 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
MTMM-118-07-F-S-307-ND
MTMM
Bulk
ActiveHeader, CuttableMale Pin0.079" (2.00mm)181-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.307" (7.80mm)-0.456" (11.58mm)0.059" (1.50mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black3A-
2MM TERMINAL STRIP
2MM TERMINAL STRIP
$5.52000
0 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
MTMM-118-08-F-S-320-ND
MTMM
Bulk
ActiveHeader, CuttableMale Pin0.079" (2.00mm)181-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.320" (8.13mm)-0.476" (12.09mm)0.059" (1.50mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black3A-
2MM TERMINAL STRIP
2MM TERMINAL STRIP
$6.14000
0 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
MTMM-118-02-T-D-070-ND
MTMM
Bulk
ActiveHeader, CuttableMale Pin0.079" (2.00mm)3620.079" (2.00mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.070" (1.78mm)-0.255" (6.48mm)0.059" (1.50mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 105°C-UL94 V-0Black3A-
2MM TERMINAL STRIP
2MM TERMINAL STRIP
$8.46000
0 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
MTMM-118-02-F-D-128-ND
MTMM
Bulk
ActiveHeader, CuttableMale Pin0.079" (2.00mm)3620.079" (2.00mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.128" (3.25mm)-0.255" (6.48mm)0.059" (1.50mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black3A-
2MM TERMINAL STRIP
2MM TERMINAL STRIP
$8.82000
0 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
MTMM-118-06-F-D-120-ND
MTMM
Bulk
ActiveHeader, CuttableMale Pin0.079" (2.00mm)3620.079" (2.00mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.120" (3.05mm)-0.397" (10.08mm)0.059" (1.50mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black3A-
2MM TERMINAL STRIP
2MM TERMINAL STRIP
$8.99000
0 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
MTMM-118-08-F-D-150-ND
MTMM
Bulk
ActiveHeader, CuttableMale Pin0.079" (2.00mm)3620.079" (2.00mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.150" (3.81mm)-0.476" (12.09mm)0.059" (1.50mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black3A-
CONN HEADER VERT 36POS 2MM
CONN HEADER VERT 36POS 2MM
$9.83000
0 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
MTMM-118-13-F-D-405-ND
MTMM
Bulk
ActiveHeader, CuttableMale Pin0.079" (2.00mm)3620.079" (2.00mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.405" (10.29mm)0.209" (5.30mm)0.673" (17.09mm)0.059" (1.50mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black3A-
2MM TERMINAL STRIP
2MM TERMINAL STRIP
$12.53000
0 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
MTMM-118-06-G-D-120-ND
MTMM
Bulk
ActiveHeader, CuttableMale Pin0.079" (2.00mm)3620.079" (2.00mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.120" (3.05mm)-0.397" (10.08mm)0.059" (1.50mm)SquareGold20.0µin (0.51µm)GoldPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black3A-
2MM TERMINAL STRIP
2MM TERMINAL STRIP
$22.58000
0 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
MTMM-118-13-H-D-585-ND
MTMM
Bulk
ActiveHeader, CuttableMale Pin0.079" (2.00mm)3620.079" (2.00mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.585" (14.86mm)-0.673" (17.09mm)0.059" (1.50mm)SquareGold30.0µin (0.76µm)GoldPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black3A-
2MM TERMINAL STRIP
2MM TERMINAL STRIP
Active
0 - Immediate
Samtec Inc.Samtec Inc.
-
Non-Stock
MTMM-118-02-F-S-025-ND
MTMM
Bulk
ActiveHeader, CuttableMale Pin0.079" (2.00mm)181-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.025" (0.64mm)-0.255" (6.48mm)0.059" (1.50mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black3A-
2MM TERMINAL STRIP
2MM TERMINAL STRIP
Active
0 - Immediate
Samtec Inc.Samtec Inc.
-
Non-Stock
MTMM-118-02-F-S-150-ND
MTMM
Bulk
ActiveHeader, CuttableMale Pin0.079" (2.00mm)181-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.150" (3.81mm)-0.255" (6.48mm)0.059" (1.50mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black3A-
CONN HEADER VERT 36POS 2MM
CONN HEADER VERT 36POS 2MM
Active
0 - Immediate
Samtec Inc.Samtec Inc.
-
Non-Stock
MTMM-118-02-G-D-000-ND
MTMM
Bulk
ActiveHeader, CuttableMale Pin0.079" (2.00mm)3620.079" (2.00mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull--0.255" (6.48mm)0.059" (1.50mm)SquareGold20.0µin (0.51µm)GoldPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black3A-
2MM TERMINAL STRIP
2MM TERMINAL STRIP
Active
0 - Immediate
Samtec Inc.Samtec Inc.
-
Non-Stock
MTMM-118-02-G-D-003-ND
MTMM
Bulk
ActiveHeader, CuttableMale Pin0.079" (2.00mm)3620.079" (2.00mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.003" (0.08mm)-0.255" (6.48mm)0.059" (1.50mm)SquareGold20.0µin (0.51µm)GoldPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black3A-
2MM TERMINAL STRIP
2MM TERMINAL STRIP
Active
0 - Immediate
Samtec Inc.Samtec Inc.
-
Non-Stock
MTMM-118-02-G-D-030-020-ND
MTMM
Bulk
ActiveHeader, CuttableMale Pin0.079" (2.00mm)3620.079" (2.00mm)35Board to Board or CableUnshroudedThrough HoleSolderPush-Pull0.030" (0.76mm)-0.255" (6.48mm)0.059" (1.50mm)SquareGold20.0µin (0.51µm)GoldPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black3A-
2MM TERMINAL STRIP
2MM TERMINAL STRIP
Active
0 - Immediate
Samtec Inc.Samtec Inc.
-
Non-Stock
MTMM-118-02-G-D-070-ND
MTMM
Bulk
ActiveHeader, CuttableMale Pin0.079" (2.00mm)3620.079" (2.00mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.070" (1.78mm)-0.255" (6.48mm)0.059" (1.50mm)SquareGold20.0µin (0.51µm)GoldPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black3A-
2MM TERMINAL STRIP
2MM TERMINAL STRIP
Active
0 - Immediate
Samtec Inc.Samtec Inc.
-
Non-Stock
MTMM-118-02-G-D-088-ND
MTMM
Bulk
ActiveHeader, CuttableMale Pin0.079" (2.00mm)3620.079" (2.00mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.088" (2.24mm)-0.255" (6.48mm)0.059" (1.50mm)SquareGold20.0µin (0.51µm)GoldPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black3A-
2MM TERMINAL STRIP
2MM TERMINAL STRIP
Active
0 - Immediate
Samtec Inc.Samtec Inc.
-
Non-Stock
MTMM-118-02-G-D-113-ND
MTMM
Bulk
ActiveHeader, CuttableMale Pin0.079" (2.00mm)3620.079" (2.00mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.113" (2.87mm)-0.255" (6.48mm)0.059" (1.50mm)SquareGold20.0µin (0.51µm)GoldPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black3A-
2MM TERMINAL STRIP
2MM TERMINAL STRIP
Active
0 - Immediate
Samtec Inc.Samtec Inc.
-
Non-Stock
MTMM-118-02-G-D-120-ND
MTMM
Bulk
ActiveHeader, CuttableMale Pin0.079" (2.00mm)3620.079" (2.00mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.120" (3.05mm)-0.255" (6.48mm)0.059" (1.50mm)SquareGold20.0µin (0.51µm)GoldPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black3A-
2MM TERMINAL STRIP
2MM TERMINAL STRIP
Active
0 - Immediate
Samtec Inc.Samtec Inc.
-
Non-Stock
MTMM-118-02-G-D-185-ND
MTMM
Bulk
ActiveHeader, CuttableMale Pin0.079" (2.00mm)3620.079" (2.00mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.185" (4.70mm)-0.255" (6.48mm)0.059" (1.50mm)SquareGold20.0µin (0.51µm)GoldPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black3A-
2MM TERMINAL STRIP
2MM TERMINAL STRIP
Active
0 - Immediate
Samtec Inc.Samtec Inc.
-
Non-Stock
MTMM-118-02-G-Q-070-ND
MTMM
Bulk
ActiveHeader, CuttableMale Pin0.079" (2.00mm)7240.079" (2.00mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.070" (1.78mm)-0.255" (6.48mm)0.059" (1.50mm)SquareGold20.0µin (0.51µm)GoldPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black3A-
2MM TERMINAL STRIP
2MM TERMINAL STRIP
Active
0 - Immediate
Samtec Inc.Samtec Inc.
-
Non-Stock
MTMM-118-02-G-S-070-ND
MTMM
Bulk
ActiveHeader, CuttableMale Pin0.079" (2.00mm)181-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.070" (1.78mm)-0.255" (6.48mm)0.059" (1.50mm)SquareGold20.0µin (0.51µm)GoldPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black3A-
2MM TERMINAL STRIP
2MM TERMINAL STRIP
Active
0 - Immediate
Samtec Inc.Samtec Inc.
-
Non-Stock
MTMM-118-02-L-D-070-ND
MTMM
Bulk
ActiveHeader, CuttableMale Pin0.079" (2.00mm)3620.079" (2.00mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.070" (1.78mm)-0.255" (6.48mm)0.059" (1.50mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black3A-
2MM TERMINAL STRIP
2MM TERMINAL STRIP
Active
0 - Immediate
Samtec Inc.Samtec Inc.
-
Non-Stock
MTMM-118-02-L-D-100-ND
MTMM
Bulk
ActiveHeader, CuttableMale Pin0.079" (2.00mm)3620.079" (2.00mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.100" (2.54mm)-0.255" (6.48mm)0.059" (1.50mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black3A-
Showing
1 - 25
of 417

Rectangular Connectors - Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.