Showing
1 - 25
of 552
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
MTMM-109-07-G-S-300
CONN HDR 2.00 9POS
$3.82000
250 - Immediate
Samtec Inc.Samtec Inc.
1
MTMM-109-07-G-S-300-ND
*
Bulk
Active-----------------------------
CONN HEADER VERT 18POS 2MM
CONN HEADER VERT 18POS 2MM
$6.28000
99 - Immediate
Samtec Inc.Samtec Inc.
1
MTMM-109-04-G-D-130-ND
MTMM
Bulk
ActiveHeader, CuttableMale Pin0.079" (2.00mm)1820.079" (2.00mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.130" (3.30mm)-0.323" (8.20mm)0.059" (1.50mm)SquareGold20.0µin (0.51µm)GoldPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black3A-
CONN HEADER VERT 9POS 2MM
CONN HEADER VERT 9POS 2MM
$2.16000
0 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
MTMM-109-09-T-S-295-ND
MTMM
Bulk
ActiveHeader, CuttableMale Pin0.079" (2.00mm)91-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.295" (7.49mm)-0.535" (13.59mm)0.059" (1.50mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 105°C-UL94 V-0Black3A-
CONN HEADER VERT 9POS 2MM
CONN HEADER VERT 9POS 2MM
$2.43000
0 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
MTMM-109-14-TM-S-590-ND
MTMM
Bulk
ActiveHeader, CuttableMale Pin0.079" (2.00mm)91-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.590" (14.99mm)0.102" (2.60mm)0.751" (19.08mm)0.059" (1.50mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 105°C-UL94 V-0Black3A-
CONN HEADER VERT 9POS 2MM
CONN HEADER VERT 9POS 2MM
$2.71000
0 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
MTMM-109-02-F-S-095-ND
MTMM
Bulk
ActiveHeader, CuttableMale Pin0.079" (2.00mm)91-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.095" (2.41mm)-0.255" (6.48mm)0.059" (1.50mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black3A-
CONN HEADER VERT 9POS 2MM
CONN HEADER VERT 9POS 2MM
$2.71000
0 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
MTMM-109-03-F-S-120-ND
MTMM
Bulk
ActiveHeader, CuttableMale Pin0.079" (2.00mm)91-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.120" (3.05mm)-0.302" (7.67mm)0.059" (1.50mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black3A-
CONN HEADER VERT 9POS 2MM
CONN HEADER VERT 9POS 2MM
$2.71000
0 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
MTMM-109-03-F-S-140-ND
MTMM
Bulk
ActiveHeader, CuttableMale Pin0.079" (2.00mm)91-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.140" (3.56mm)-0.302" (7.67mm)0.059" (1.50mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black3A-
CONN HEADER VERT 9POS 2MM
CONN HEADER VERT 9POS 2MM
$2.71000
0 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
MTMM-109-03-F-S-160-ND
MTMM
Bulk
ActiveHeader, CuttableMale Pin0.079" (2.00mm)91-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.160" (4.06mm)-0.302" (7.67mm)0.059" (1.50mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black3A-
CONN HEADER VERT 9POS 2MM
CONN HEADER VERT 9POS 2MM
$2.71000
0 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
MTMM-109-04-F-S-157-ND
MTMM
Bulk
ActiveHeader, CuttableMale Pin0.079" (2.00mm)91-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.157" (4.00mm)-0.323" (8.20mm)0.059" (1.50mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black3A-
CONN HEADER VERT 9POS 2MM
CONN HEADER VERT 9POS 2MM
$2.82000
0 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
MTMM-109-05-F-S-235-ND
MTMM
Bulk
ActiveHeader, CuttableMale Pin0.079" (2.00mm)91-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.235" (5.97mm)-0.377" (9.58mm)0.059" (1.50mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black3A-
CONN HEADER VERT 9POS 2MM
CONN HEADER VERT 9POS 2MM
$2.82000
0 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
MTMM-109-05-F-S-240-ND
MTMM
Bulk
ActiveHeader, CuttableMale Pin0.079" (2.00mm)91-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.240" (6.10mm)-0.377" (9.58mm)0.059" (1.50mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black3A-
CONN HEADER VERT 9POS 2MM
CONN HEADER VERT 9POS 2MM
$2.90000
0 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
MTMM-109-06-F-S-220-ND
MTMM
Bulk
ActiveHeader, CuttableMale Pin0.079" (2.00mm)91-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.220" (5.59mm)-0.397" (10.08mm)0.059" (1.50mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black3A-
CONN HEADER VERT 9POS 2MM
CONN HEADER VERT 9POS 2MM
$2.90000
0 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
MTMM-109-06-F-S-250-ND
MTMM
Bulk
ActiveHeader, CuttableMale Pin0.079" (2.00mm)91-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.250" (6.35mm)-0.397" (10.08mm)0.059" (1.50mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black3A-
CONN HEADER VERT 9POS 2MM
CONN HEADER VERT 9POS 2MM
$3.18000
0 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
MTMM-109-11-F-S-410-ND
MTMM
Bulk
ActiveHeader, CuttableMale Pin0.079" (2.00mm)91-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.410" (10.41mm)-0.594" (15.09mm)0.059" (1.50mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black3A-
CONN HEADER VERT 9POS 2MM
CONN HEADER VERT 9POS 2MM
$3.25000
0 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
MTMM-109-13-F-S-485-ND
MTMM
Bulk
ActiveHeader, CuttableMale Pin0.079" (2.00mm)91-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.485" (12.32mm)-0.673" (17.09mm)0.059" (1.50mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black3A-
CONN HEADER VERT 9POS 2MM
CONN HEADER VERT 9POS 2MM
$3.37000
0 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
MTMM-109-14-F-S-590-ND
MTMM
Bulk
ActiveHeader, CuttableMale Pin0.079" (2.00mm)91-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.590" (14.99mm)0.102" (2.60mm)0.751" (19.08mm)0.059" (1.50mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black3A-
CONN HEADER VERT 9POS 2MM
CONN HEADER VERT 9POS 2MM
$3.71000
0 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
MTMM-109-04-G-S-155-ND
MTMM
Bulk
ActiveHeader, CuttableMale Pin0.079" (2.00mm)91-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.155" (3.94mm)-0.323" (8.20mm)0.059" (1.50mm)SquareGold20.0µin (0.51µm)GoldPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black3A-
CONN HEADER VERT 18POS 2MM
CONN HEADER VERT 18POS 2MM
$3.76000
0 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
MTMM-109-10-TM-D-417-ND
MTMM
Bulk
ActiveHeader, CuttableMale Pin0.079" (2.00mm)1820.079" (2.00mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.417" (10.59mm)-0.555" (14.10mm)0.059" (1.50mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 105°C-UL94 V-0Black3A-
CONN HEADER VERT 18POS 2MM
CONN HEADER VERT 18POS 2MM
$4.20000
0 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
MTMM-109-02-F-D-005-ND
MTMM
Bulk
ActiveHeader, CuttableMale Pin0.079" (2.00mm)1820.079" (2.00mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.005" (0.13mm)-0.255" (6.48mm)0.059" (1.50mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black3A-
CONN HEADER VERT 18POS 2MM
CONN HEADER VERT 18POS 2MM
$4.20000
0 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
MTMM-109-02-F-D-092-ND
MTMM
Bulk
ActiveHeader, CuttableMale Pin0.079" (2.00mm)1820.079" (2.00mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.092" (2.34mm)-0.255" (6.48mm)0.059" (1.50mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black3A-
CONN HEADER VERT 18POS 2MM
CONN HEADER VERT 18POS 2MM
$4.20000
0 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
MTMM-109-02-F-D-110-ND
MTMM
Bulk
ActiveHeader, CuttableMale Pin0.079" (2.00mm)1820.079" (2.00mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.110" (2.79mm)-0.255" (6.48mm)0.059" (1.50mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black3A-
CONN HEADER VERT 18POS 2MM
CONN HEADER VERT 18POS 2MM
$4.20000
0 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
MTMM-109-03-F-D-120-ND
MTMM
Bulk
ActiveHeader, CuttableMale Pin0.079" (2.00mm)1820.079" (2.00mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.120" (3.05mm)-0.302" (7.67mm)0.059" (1.50mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black3A-
CONN HEADER VERT 18POS 2MM
CONN HEADER VERT 18POS 2MM
$4.20000
0 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
MTMM-109-04-F-D-138-ND
MTMM
Bulk
ActiveHeader, CuttableMale Pin0.079" (2.00mm)1820.079" (2.00mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.138" (3.50mm)-0.323" (8.20mm)0.059" (1.50mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black3A-
CONN HEADER VERT 18POS 2MM
CONN HEADER VERT 18POS 2MM
$4.47000
0 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
MTMM-109-05-F-D-210-ND
MTMM
Bulk
ActiveHeader, CuttableMale Pin0.079" (2.00mm)1820.079" (2.00mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.210" (5.33mm)-0.377" (9.58mm)0.059" (1.50mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black3A-
CONN HEADER VERT 18POS 2MM
CONN HEADER VERT 18POS 2MM
$4.47000
0 - Immediate
Samtec Inc.Samtec Inc.
1
Non-Stock
MTMM-109-05-F-D-214-ND
MTMM
Bulk
ActiveHeader, CuttableMale Pin0.079" (2.00mm)1820.079" (2.00mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.214" (5.44mm)-0.377" (9.58mm)0.059" (1.50mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black3A-
Showing
1 - 25
of 552

Rectangular Connectors - Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.