Showing
1 - 25
of 107
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
HIF6A-68PA-1.27DSA(71)
CONN HEADER VERT 68POS 1.27MM
$8.64000
315 - Immediate
Hirose Electric Co LtdHirose Electric Co Ltd
1
H123982-ND
HIF6
Tray
ActiveHeaderMale Pin0.050" (1.27mm)6820.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderPush-Pull0.205" (5.21mm)0.110" (2.79mm)-0.453" (11.50mm)SquareGold8.00µin (0.203µm)TinBrassPolybutylene Terephthalate (PBT)Keying Slot-55°C ~ 85°C-UL94 V-0Black0.5A300V
HIF6A-40PA-1.27DSA(71)
CONN HEADER VERT 40POS 1.27MM
$5.81000
115 - Immediate
Hirose Electric Co LtdHirose Electric Co Ltd
1
H123968-ND
HIF6
Tray
ActiveHeaderMale Pin0.050" (1.27mm)4020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderPush-Pull0.205" (5.21mm)0.110" (2.79mm)-0.453" (11.50mm)SquareGold8.00µin (0.203µm)TinBrassPolybutylene Terephthalate (PBT)Keying Slot-55°C ~ 85°C-UL94 V-0Black0.5A300V
HIF6-40PA-1.27DS(71)
CONN HEADER R/A 40POS 1.27MM
$7.19000
106 - Immediate
Hirose Electric Co LtdHirose Electric Co Ltd
1
H123939-ND
HIF6
Tray
ActiveHeaderMale Pin0.050" (1.27mm)4020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Lock/Eject Hooks0.217" (5.50mm)--0.335" (8.51mm)SquareGold8.00µin (0.203µm)TinBrassPolybutylene Terephthalate (PBT)Keying Slot, Mounting Flange-55°C ~ 85°C-UL94 V-0Black0.5A300V
HIF6A-26PA-1.27DSA(71)
CONN HEADER VERT 26POS 1.27MM
$5.67000
160 - Immediate
Hirose Electric Co LtdHirose Electric Co Ltd
1
H123960-ND
HIF6
Tray
ActiveHeaderMale Pin0.050" (1.27mm)2620.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderPush-Pull0.205" (5.21mm)0.110" (2.79mm)-0.453" (11.50mm)SquareGold8.00µin (0.203µm)TinBrassPolybutylene Terephthalate (PBT)Keying Slot-55°C ~ 85°C-UL94 V-0Black0.5A300V
HIF6-20PA-1.27DS(71)
CONN HEADER R/A 20POS 1.27MM
$5.34000
0 - Immediate
Hirose Electric Co LtdHirose Electric Co Ltd
1
H123927-ND
HIF6
Tray
ActiveHeaderMale Pin0.050" (1.27mm)2020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Lock/Eject Hooks0.217" (5.50mm)--0.335" (8.51mm)SquareGold8.00µin (0.203µm)TinBrassPolybutylene Terephthalate (PBT)Keying Slot, Mounting Flange-55°C ~ 85°C-UL94 V-0Black0.5A300V
HIF6-52PA-1.27DSA(71)
CONN HEADER VERT 52POS 1.27MM
$8.75000
120 - Immediate
Hirose Electric Co LtdHirose Electric Co Ltd
1
H123942-ND
HIF6
Tray
ActiveHeaderMale Pin0.050" (1.27mm)5220.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Lock/Eject Hooks0.217" (5.50mm)0.110" (2.79mm)0.563" (14.30mm)0.606" (15.39mm)SquareGold8.00µin (0.203µm)TinBrassPolybutylene Terephthalate (PBT)Keying Slot, Mounting Flange-55°C ~ 85°C-UL94 V-0Black0.5A300V
HIF6-50PA-1.27DS(71)
CONN HEADER R/A 50POS 1.27MM
$7.91000
28 - Immediate
Hirose Electric Co LtdHirose Electric Co Ltd
1
H123940-ND
HIF6
Tray
ActiveHeaderMale Pin0.050" (1.27mm)5020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Lock/Eject Hooks0.217" (5.50mm)--0.335" (8.51mm)SquareGold8.00µin (0.203µm)TinBrassPolybutylene Terephthalate (PBT)Keying Slot, Mounting Flange-55°C ~ 85°C-UL94 V-0Black0.5A300V
HIF6-80PA-1.27DS(71)
CONN HEADER R/A 80POS 1.27MM
$10.41000
57 - Immediate
Hirose Electric Co LtdHirose Electric Co Ltd
1
H123950-ND
HIF6
Tray
ActiveHeaderMale Pin0.050" (1.27mm)8020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Lock/Eject Hooks0.217" (5.50mm)--0.335" (8.51mm)SquareGold8.00µin (0.203µm)TinBrassPolybutylene Terephthalate (PBT)Keying Slot, Mounting Flange-55°C ~ 85°C-UL94 V-0Black0.5A300V
HIF6A-34PA-1.27DS(71)
CONN HEADER R/A 34POS 1.27MM
$5.23000
0 - Immediate
Hirose Electric Co LtdHirose Electric Co Ltd
1
H123963-ND
HIF6
Tray
ActiveHeaderMale Pin0.050" (1.27mm)3420.100" (2.54mm)AllBoard to BoardShrouded - 4 WallThrough Hole, Right AngleSolderPush-Pull0.205" (5.21mm)--0.335" (8.51mm)SquareGold8.00µin (0.203µm)TinBrassPolybutylene Terephthalate (PBT)--55°C ~ 85°C-UL94 V-0Black0.5A300V
HIF6A-40PA-1.27DS(71)
CONN HEADER R/A 40POS 1.27MM
$5.88000
67 - Immediate
Hirose Electric Co LtdHirose Electric Co Ltd
1
H123967-ND
HIF6
Tray
ActiveHeaderMale Pin0.050" (1.27mm)4020.100" (2.54mm)AllBoard to BoardShrouded - 4 WallThrough Hole, Right AngleSolderPush-Pull0.205" (5.21mm)--0.335" (8.51mm)SquareGold8.00µin (0.203µm)TinBrassPolybutylene Terephthalate (PBT)--55°C ~ 85°C-UL94 V-0Black0.5A300V
HIF6A-50PA-1.27DSA(71)
CONN HEADER VERT 50POS 1.27MM
$6.35000
35 - Immediate
Hirose Electric Co LtdHirose Electric Co Ltd
1
H123972-ND
HIF6
Tray
ActiveHeaderMale Pin0.050" (1.27mm)5020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderPush-Pull0.205" (5.21mm)0.110" (2.79mm)-0.453" (11.50mm)SquareGold8.00µin (0.203µm)TinBrassPolybutylene Terephthalate (PBT)Keying Slot-55°C ~ 85°C-UL94 V-0Black0.5A300V
HIF6A-34PA-1.27DSA(71)
CONN HEADER VERT 34POS 1.27MM
$5.27000
0 - Immediate
Hirose Electric Co LtdHirose Electric Co Ltd
1
H123964-ND
HIF6
Tray
ActiveHeaderMale Pin0.050" (1.27mm)3420.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderPush-Pull0.205" (5.21mm)0.110" (2.79mm)-0.453" (11.50mm)SquareGold8.00µin (0.203µm)TinBrassPolybutylene Terephthalate (PBT)Keying Slot-55°C ~ 85°C-UL94 V-0Black0.5A300V
HIF6B-40PA-1.27DS(71)
CONN HEADER R/A 40POS 1.27MM
$5.52000
0 - Immediate
Hirose Electric Co LtdHirose Electric Co Ltd
1
H123990-ND
HIF6
Tray
ActiveHeaderMale Pin0.050" (1.27mm)4020.100" (2.54mm)AllBoard to BoardShrouded - 4 WallThrough Hole, Right AngleSolderPush-Pull0.205" (5.21mm)--0.335" (8.51mm)SquareGold8.00µin (0.203µm)TinBrassPolybutylene Terephthalate (PBT)--55°C ~ 85°C-UL94 V-0Black0.5A300V
HIF6B-50PA-1.27DSA(71)
CONN HEADER VERT 50POS 1.27MM
$6.50000
0 - Immediate
Hirose Electric Co LtdHirose Electric Co Ltd
1
H123992-ND
HIF6
Tray
ActiveHeaderMale Pin0.050" (1.27mm)5020.100" (2.54mm)AllBoard to BoardShrouded - 4 WallThrough HoleSolderPush-Pull0.205" (5.21mm)0.110" (2.79mm)-0.453" (11.50mm)SquareGold8.00µin (0.203µm)TinBrassPolybutylene Terephthalate (PBT)--55°C ~ 85°C-UL94 V-0Black0.5A300V
HIF6A-52PA-1.27DS(71)
CONN HEADER R/A 52POS 1.27MM
$6.83000
0 - Immediate
Hirose Electric Co LtdHirose Electric Co Ltd
1
H123974-ND
HIF6
Tray
ActiveHeaderMale Pin0.050" (1.27mm)5220.100" (2.54mm)AllBoard to BoardShrouded - 4 WallThrough Hole, Right AngleSolderPush-Pull0.205" (5.21mm)--0.335" (8.51mm)SquareGold8.00µin (0.203µm)TinBrassPolybutylene Terephthalate (PBT)--55°C ~ 85°C-UL94 V-0Black0.5A300V
HIF6-52PA-1.27DS(71)
CONN HEADER R/A 52POS 1.27MM
$9.00000
77 - Immediate
Hirose Electric Co LtdHirose Electric Co Ltd
1
H123941-ND
HIF6
Tray
ActiveHeaderMale Pin0.050" (1.27mm)5220.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Lock/Eject Hooks0.217" (5.50mm)--0.335" (8.51mm)SquareGold8.00µin (0.203µm)TinBrassPolybutylene Terephthalate (PBT)Keying Slot, Mounting Flange-55°C ~ 85°C-UL94 V-0Black0.5A300V
HIF6A-68PA-1.27DS(71)
CONN HEADER R/A 68POS 1.27MM
$8.24000
0 - Immediate
Hirose Electric Co LtdHirose Electric Co Ltd
1
H123981-ND
HIF6
Tray
ActiveHeaderMale Pin0.050" (1.27mm)6820.100" (2.54mm)AllBoard to BoardShrouded - 4 WallThrough Hole, Right AngleSolderPush-Pull0.205" (5.21mm)--0.335" (8.51mm)SquareGold8.00µin (0.203µm)TinBrassPolybutylene Terephthalate (PBT)--55°C ~ 85°C-UL94 V-0Black0.5A300V
HIF6A-80PA-1.27DSA(71)
CONN HEADER VERT 80POS 1.27MM
$9.93000
45 - Immediate
Hirose Electric Co LtdHirose Electric Co Ltd
1
H123986-ND
HIF6
Tray
ActiveHeaderMale Pin0.050" (1.27mm)8020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderPush-Pull0.205" (5.21mm)0.110" (2.79mm)-0.453" (11.50mm)SquareGold8.00µin (0.203µm)TinBrassPolybutylene Terephthalate (PBT)Keying Slot-55°C ~ 85°C-UL94 V-0Black0.5A300V
HIF6B-68PA-1.27DSA(71)
CONN HEADER VERT 68POS 1.27MM
$8.64000
0 - Immediate
Hirose Electric Co LtdHirose Electric Co Ltd
1
H123994-ND
HIF6
Tray
ActiveHeaderMale Pin0.050" (1.27mm)6820.100" (2.54mm)AllBoard to BoardShrouded - 4 WallThrough HoleSolderPush-Pull0.205" (5.21mm)0.110" (2.79mm)-0.453" (11.50mm)SquareGold8.00µin (0.203µm)TinBrassPolybutylene Terephthalate (PBT)--55°C ~ 85°C-UL94 V-0Black0.5A300V
HIF6H-60PA-1.27DS(71)
CONN HEADER R/A 60POS 1.27MM
$8.96000
0 - Immediate
Hirose Electric Co LtdHirose Electric Co Ltd
1
H124001-ND
HIF6
Tray
ActiveHeaderMale Pin0.050" (1.27mm)6020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Lock/Eject Hooks0.205" (5.21mm)--0.335" (8.51mm)SquareGold8.00µin (0.203µm)TinBrassPolybutylene Terephthalate (PBT)Keying Slot, Mounting Flange-55°C ~ 85°C-UL94 V-0Black0.5A300V
HIF6-32PA-1.27DSA(71)
CONN HEADER VERT 32POS 1.27MM
$6.50000
0 - Immediate
Hirose Electric Co LtdHirose Electric Co Ltd
1
H123934-ND
HIF6
Tray
ActiveHeaderMale Pin0.050" (1.27mm)3220.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Lock/Eject Hooks0.217" (5.50mm)0.110" (2.79mm)0.563" (14.30mm)0.606" (15.39mm)SquareGold8.00µin (0.203µm)TinBrassPolybutylene Terephthalate (PBT)Keying Slot, Mounting Flange-55°C ~ 85°C-UL94 V-0Black0.5A300V
HIF6-40PA-1.27DSA(71)
CONN HEADER VERT 40POS 1.27MM
$7.26000
0 - Immediate
Hirose Electric Co LtdHirose Electric Co Ltd
1
HIF6-40PA-1.27DSA(71)-ND
HIF6
Bulk
ActiveHeaderMale Pin0.050" (1.27mm)4020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Lock/Eject Hooks0.217" (5.50mm)0.110" (2.79mm)0.563" (14.30mm)0.606" (15.39mm)SquareGold8.00µin (0.203µm)TinBrassPolybutylene Terephthalate (PBT)Keying Slot, Mounting Flange-55°C ~ 85°C-UL94 V-0Black0.5A300V
HIF6-50PA-1.27DSA(71)
CONN HEADER VERT 50POS 1.27MM
$8.13000
0 - Immediate
Hirose Electric Co LtdHirose Electric Co Ltd
1
H12174-ND
HIF6
Tray
ActiveHeaderMale Pin0.050" (1.27mm)5020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Lock/Eject Hooks0.217" (5.50mm)0.110" (2.79mm)0.563" (14.30mm)0.606" (15.39mm)SquareGold8.00µin (0.203µm)TinBrassPolybutylene Terephthalate (PBT)Keying Slot, Mounting Flange-55°C ~ 85°C-UL94 V-0Black0.5A300V
HIF6A-20PA-1.27DS(71)
CONN HEADER R/A 20POS 1.27MM
$3.95000
0 - Immediate
Hirose Electric Co LtdHirose Electric Co Ltd
1
H123957-ND
HIF6
Tray
ActiveHeaderMale Pin0.050" (1.27mm)2020.100" (2.54mm)AllBoard to BoardShrouded - 4 WallThrough Hole, Right AngleSolderPush-Pull0.205" (5.21mm)--0.335" (8.51mm)SquareGold8.00µin (0.203µm)TinBrassPolybutylene Terephthalate (PBT)--55°C ~ 85°C-UL94 V-0Black0.5A300V
HIF6A-20PA-1.27DSA(71)
CONN HEADER VERT 20POS 1.27MM
$4.00000
0 - Immediate
Hirose Electric Co LtdHirose Electric Co Ltd
1
H123958-ND
HIF6
Tray
ActiveHeaderMale Pin0.050" (1.27mm)2020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderPush-Pull0.205" (5.21mm)0.110" (2.79mm)-0.453" (11.50mm)SquareGold8.00µin (0.203µm)TinBrassPolybutylene Terephthalate (PBT)Keying Slot-55°C ~ 85°C-UL94 V-0Black0.5A300V
Showing
1 - 25
of 107

Rectangular Connectors - Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.