Showing
1 - 22
of 22
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
(3-)79463x-4
CONN HEADER SMD 4POS 3MM
$3.68000
507 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A33245TR-ND
A33245CT-ND
A33245DKR-ND
Micro MATE-N-LOK
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.118" (3.00mm)420.118" (3.00mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLocking Ramp---0.364" (9.25mm)SquareGold30.0µin (0.76µm)TinBrassPolyamide (PA), NylonSolder Retention-40°C ~ 105°C-UL94 V-0BlackVaries by Wire Gauge250V
(3-)79463x-6
CONN HEADER SMD 6POS 3MM
$3.79000
24,651 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A34895TR-ND
A34895CT-ND
A34895DKR-ND
Micro MATE-N-LOK
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.118" (3.00mm)620.118" (3.00mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLocking Ramp---0.364" (9.25mm)SquareGold30.0µin (0.76µm)TinBrassPolyamide (PA), NylonSolder Retention-40°C ~ 105°C-UL94 V-0BlackVaries by Wire Gauge250V
(3-)79463x-8
CONN HEADER SMD 8POS 3MM
$3.97000
3,097 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A33246TR-ND
A33246CT-ND
A33246DKR-ND
Micro MATE-N-LOK
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.118" (3.00mm)820.118" (3.00mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLocking Ramp---0.364" (9.25mm)SquareGold30.0µin (0.76µm)TinBrassPolyamide (PA), NylonSolder Retention-40°C ~ 105°C-UL94 V-0BlackVaries by Wire Gauge250V
1-794636-0, 1-794638-0, 4-794636-0, 4-794638-0
CONN HEADER SMD 10POS 3MM
$4.62000
795 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A33247TR-ND
A33247CT-ND
A33247DKR-ND
Micro MATE-N-LOK
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.118" (3.00mm)1020.118" (3.00mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLocking Ramp---0.364" (9.25mm)SquareGold30.0µin (0.76µm)TinBrassPolyamide (PA), NylonSolder Retention-40°C ~ 105°C-UL94 V-0BlackVaries by Wire Gauge250V
x-79463x-6
CONN HEADER SMD 16POS 3MM
$5.92000
351 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A33250TR-ND
A33250CT-ND
A33250DKR-ND
Micro MATE-N-LOK
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.118" (3.00mm)1620.118" (3.00mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLocking Ramp---0.364" (9.25mm)SquareGold30.0µin (0.76µm)TinBrassPolyamide (PA), NylonSolder Retention-40°C ~ 105°C-UL94 V-0BlackVaries by Wire Gauge250V
1-794636-2, 1-794638-2, 4-794636-2, 4-794638-2
CONN HEADER SMD 12POS 3MM
$4.62000
718 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A33248TR-ND
A33248CT-ND
A33248DKR-ND
Micro MATE-N-LOK
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.118" (3.00mm)1220.118" (3.00mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLocking Ramp---0.364" (9.25mm)SquareGold30.0µin (0.76µm)TinBrassPolyamide (PA), NylonSolder Retention-40°C ~ 105°C-UL94 V-0BlackVaries by Wire Gauge250V
x-79463x-0
CONN HEADER SMD 20POS 3MM
$6.67000
350 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A34921TR-ND
A34921CT-ND
A34921DKR-ND
Micro MATE-N-LOK
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.118" (3.00mm)2020.118" (3.00mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLocking Ramp---0.364" (9.25mm)SquareGold30.0µin (0.76µm)TinBrassPolyamide (PA), NylonSolder Retention-40°C ~ 105°C-UL94 V-0BlackVaries by Wire Gauge250V
x-79463x-4
CONN HEADER SMD 24POS 3MM
MARKETPLACE PRODUCT
$8.39000
0 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A33251TR-ND
A33251CT-ND
A33251DKR-ND
2266-5-794638-4-ND
Micro MATE-N-LOK
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Box
ActiveHeaderMale Pin0.118" (3.00mm)2420.118" (3.00mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLocking Ramp---0.364" (9.25mm)SquareGold30.0µin (0.76µm)TinBrassPolyamide (PA), NylonSolder Retention-40°C ~ 105°C-UL94 V-0BlackVaries by Wire Gauge250V
(3-)794636-2,  (3-)794638-2
CONN HEADER SMD 2POS
$2.32700
0 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1,250
Non-Stock
A34894TR-ND
Micro MATE-N-LOK
Tape & Reel (TR)
ActiveHeaderMale Pin-220.118" (3.00mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLocking Ramp---0.364" (9.25mm)SquareGold30.0µin (0.76µm)TinBrassPolyamide (PA), NylonSolder Retention-40°C ~ 105°C-UL94 V-0BlackVaries by Wire Gauge250V
1-794636-8, 1-794638-8, 4-794636-8, 4-794638-8
CONN HEADER SMD 18POS 3MM
$3.82713
0 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
4,900
Non-Stock
A34909TR-ND
Micro MATE-N-LOK
Tape & Reel (TR)
ActiveHeaderMale Pin0.118" (3.00mm)1820.118" (3.00mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLocking Ramp---0.364" (9.25mm)SquareGold30.0µin (0.76µm)TinBrassPolyamide (PA), NylonSolder Retention-40°C ~ 105°C-UL94 V-0BlackVaries by Wire Gauge250V
4-794638-4
CONN HEADER SMD 14POS 3MM
MARKETPLACE PRODUCT
$3.92171
175 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
175
Non-Stock
A33249TR-ND
2266-4-794638-4-ND
Micro MATE-N-LOK
Tape & Reel (TR)
Box
ActiveHeaderMale Pin0.118" (3.00mm)1420.118" (3.00mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLocking Ramp---0.364" (9.25mm)SquareGold30.0µin (0.76µm)TinBrassPolyamide (PA), NylonSolder Retention-40°C ~ 105°C-UL94 V-0BlackVaries by Wire Gauge250V
x-79463x-2
CONN HEADER SMD 22POS 3MM
$6.35046
0 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
350
Non-Stock
5-794638-2-ND
Micro MATE-N-LOK
Tape & Reel (TR)
ActiveHeaderMale Pin0.118" (3.00mm)2220.118" (3.00mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLocking Ramp---0.364" (9.25mm)SquareGold30.0µin (0.76µm)TinBrassPolyamide (PA), NylonSolder Retention-40°C ~ 105°C-UL94 V-0BlackVaries by Wire Gauge250V
(3-)794636-2,  (3-)794638-2
CONN HEADER SMD 2POS
MARKETPLACE PRODUCT
$2.52462
453 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
13
Non-Stock
A30438TR-ND
A30438CT-ND
2266-794638-2-ND
Micro MATE-N-LOK
Tape & Reel (TR)
Cut Tape (CT)
Box
ObsoleteHeaderMale Pin-220.118" (3.00mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLocking Ramp---0.364" (9.25mm)SquareGold30.0µin (0.76µm)Tin-LeadBrassPolyamide (PA), NylonSolder Retention-40°C ~ 105°C-UL94 V-0BlackVaries by Wire Gauge250V
(3-)79463x-4
CONN HEADER SMD 4POS 3MM
Obsolete
0 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
-
Non-Stock
A30439TR-ND
A30439CT-ND
Micro MATE-N-LOK
Tape & Reel (TR)
Cut Tape (CT)
ObsoleteHeaderMale Pin0.118" (3.00mm)420.118" (3.00mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLocking Ramp---0.364" (9.25mm)SquareGold30.0µin (0.76µm)Tin-LeadBrassPolyamide (PA), NylonSolder Retention-40°C ~ 105°C-UL94 V-0BlackVaries by Wire Gauge250V
(3-)79463x-6
CONN HEADER SMD 6POS 3MM
MARKETPLACE PRODUCT
$2.87080
175 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
175
Non-Stock
A30440TR-ND
A30440CT-ND
2266-794638-6-ND
Micro MATE-N-LOK
Tape & Reel (TR)
Cut Tape (CT)
Bulk
ObsoleteHeaderMale Pin0.118" (3.00mm)620.118" (3.00mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLocking Ramp---0.364" (9.25mm)SquareGold30.0µin (0.76µm)Tin-LeadBrassPolyamide (PA), NylonSolder Retention-40°C ~ 105°C-UL94 V-0BlackVaries by Wire Gauge250V
(3-)79463x-8
CONN HEADER SMD 8POS 3MM
Obsolete
0 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
-
Non-Stock
A30441TR-ND
A30441CT-ND
Micro MATE-N-LOK
Tape & Reel (TR)
Cut Tape (CT)
ObsoleteHeaderMale Pin0.118" (3.00mm)820.118" (3.00mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLocking Ramp---0.364" (9.25mm)SquareGold30.0µin (0.76µm)Tin-LeadBrassPolyamide (PA), NylonSolder Retention-40°C ~ 105°C-UL94 V-0BlackVaries by Wire Gauge250V
1-794636-0, 1-794638-0, 4-794636-0, 4-794638-0
CONN HEADER SMD 10POS 3MM
Active
0 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
-
Non-Stock
A30442TR-ND
Micro MATE-N-LOK
Tape & Reel (TR)
ActiveHeaderMale Pin0.118" (3.00mm)1020.118" (3.00mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLocking Ramp---0.364" (9.25mm)SquareGold30.0µin (0.76µm)Tin-LeadBrassPolyamide (PA), NylonSolder Retention-40°C ~ 105°C-UL94 V-0BlackVaries by Wire Gauge250V
1-794636-2, 1-794638-2, 4-794636-2, 4-794638-2
CONN HEADER SMD 12POS 3MM
Obsolete
0 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
-
Non-Stock
A30443TR-ND
A30443CT-ND
A30443DKR-ND
Micro MATE-N-LOK
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteHeaderMale Pin0.118" (3.00mm)1220.118" (3.00mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLocking Ramp---0.364" (9.25mm)SquareGold30.0µin (0.76µm)Tin-LeadBrassPolyamide (PA), NylonSolder Retention-40°C ~ 105°C-UL94 V-0BlackVaries by Wire Gauge250V
1-794636-4, 1-794638-4
CONN HEADER 14POS DUAL GOLD SMD
Active
0 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
-
Non-Stock
A30444TR-ND
Micro MATE-N-LOK
Tape & Reel (TR)
ActiveHeaderMale Pin0.118" (3.00mm)1420.118" (3.00mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLocking Ramp---0.364" (9.25mm)SquareGold30.0µin (0.76µm)Tin-LeadBrassPolyamide (PA), NylonSolder Retention-40°C ~ 105°C-UL94 V-0BlackVaries by Wire Gauge250V
x-79463x-6
CONN HEADER SMD 16POS 3MM
MARKETPLACE PRODUCT
$6.07500
273 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
6
Non-Stock
A30445TR-ND
2266-1-794638-6-ND
Micro MATE-N-LOK
Tape & Reel (TR)
Bulk
ActiveHeaderMale Pin0.118" (3.00mm)1620.118" (3.00mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLocking Ramp---0.364" (9.25mm)SquareGold30.0µin (0.76µm)Tin-LeadBrassPolyamide (PA), NylonSolder Retention-40°C ~ 105°C-UL94 V-0BlackVaries by Wire Gauge250V
x-79463x-2
CONN HEADER SMD 22POS 3MM
Obsolete
0 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
-
Non-Stock
A30448TR-ND
A30448CT-ND
Micro MATE-N-LOK
Tape & Reel (TR)
Cut Tape (CT)
ObsoleteHeaderMale Pin0.118" (3.00mm)2220.118" (3.00mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLocking Ramp---0.364" (9.25mm)SquareGold30.0µin (0.76µm)Tin-LeadBrassPolyamide (PA), NylonSolder Retention-40°C ~ 105°C-UL94 V-0BlackVaries by Wire Gauge250V
x-79463x-4
CONN HEADER SMD 24POS 3MM
Active
0 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
-
Non-Stock
A30449TR-ND
Micro MATE-N-LOK
Tape & Reel (TR)
ActiveHeaderMale Pin0.118" (3.00mm)2420.118" (3.00mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLocking Ramp---0.364" (9.25mm)SquareGold30.0µin (0.76µm)Tin-LeadBrassPolyamide (PA), NylonSolder Retention-40°C ~ 105°C-UL94 V-0BlackVaries by Wire Gauge250V
Showing
1 - 22
of 22

Rectangular Connectors - Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.