CAD | USD

Showing
1 - 25
of 13,430
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
68000-2 pin gold
CONN HEADER VERT 2POS 2.54MM
$0.38000
44,052 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-3502-ND
BERGSTIK® II
Bag
ActiveHeaderMale Pin0.100"" (2.54mm)21-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.230"" (5.84mm)0.095"" (2.41mm)0.425"" (10.80mm)0.100"" (2.54mm)SquareGold or Gold, GXT™15.0µin (0.38µm)-Phosphor Bronze----UL94 V-0Black--
68000-103HLF
CONN HEADER VERT 3POS 2.54MM
$0.42000
3,913 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-3461-ND
BERGSTIK® II
Bag
ActiveHeaderMale Pin0.100"" (2.54mm)31-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.230"" (5.84mm)0.095"" (2.41mm)0.425"" (10.80mm)0.100"" (2.54mm)SquareGold or Gold, GXT™30.0µin (0.76µm)-Phosphor Bronze----UL94 V-0Black--
67997-xxx
CONN HEADER VERT 10POS 2.54MM
$0.76000
18,161 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-3236-ND
BERGSTIK® II
Bag
ActiveHeaderMale Pin0.100"" (2.54mm)1020.100"" (2.54mm)AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.230"" (5.84mm)0.120"" (3.05mm)0.450"" (11.43mm)0.100"" (2.54mm)SquareGold or Gold, GXT™15.0µin (0.38µm)-Phosphor Bronze----UL94 V-0Black--
68001-xxx
CONN HEADER VERT 36POS 2.54MM
$1.92000
3,119 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-2223-ND
BERGSTIK® II
Bulk
ActiveHeaderMale Pin0.100"" (2.54mm)361-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.230"" (5.84mm)0.120"" (3.05mm)0.450"" (11.43mm)0.100"" (2.54mm)SquareGold or Gold, GXT™15.0µin (0.38µm)-Phosphor Bronze----UL94 V-0Black--
68000-401xxx
CONN HEADER VERT 1POS
$0.15000
4,110 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-3466-ND
BERGSTIK® II
Bag
ActiveHeaderMale Pin-11-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.230"" (5.84mm)0.095"" (2.41mm)0.425"" (10.80mm)0.100"" (2.54mm)SquareTin100.0µin (2.54µm)TinPhosphor Bronze----UL94 V-0Black--
68016-403
CONN HEADER R/A 3POS 2.54MM
$0.22000
7,950 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-6345-ND
BERGSTIK® II
Bag
ActiveHeaderMale Pin0.100"" (2.54mm)31-AllBoard to BoardUnshroudedThrough Hole, Right AngleSolderPush-Pull0.230"" (5.84mm)0.120"" (3.05mm)-0.095"" (2.41mm)SquareTin100.0µin (2.54µm)TinPhosphor Bronze----UL94 V-0Black--
68000-403
CONN HEADER VERT 3POS 2.54MM
$0.26000
3,852 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-3504-ND
BERGSTIK® II
Bag
ActiveHeaderMale Pin0.100"" (2.54mm)31-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.230"" (5.84mm)0.095"" (2.41mm)0.425"" (10.80mm)0.100"" (2.54mm)SquareTin100.0µin (2.54µm)TinPhosphor Bronze----UL94 V-0Black--
68016-404
CONN HEADER R/A 4POS 2.54MM
$0.26000
1,530 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-3407-ND
BERGSTIK® II
Bag
ActiveHeaderMale Pin0.100"" (2.54mm)41-AllBoard to BoardUnshroudedThrough Hole, Right AngleSolderPush-Pull0.230"" (5.84mm)0.120"" (3.05mm)-0.095"" (2.41mm)SquareTin100.0µin (2.54µm)TinPhosphor Bronze----UL94 V-0Black--
68001-x01
CONN HEADER VERT 1POS
$0.27000
16,829 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-3467-ND
BERGSTIK® II
Bag
ActiveHeaderMale Pin-11-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.230"" (5.84mm)0.120"" (3.05mm)0.450"" (11.43mm)0.100"" (2.54mm)SquareGold or Gold, GXT™30.0µin (0.76µm)-Phosphor Bronze----UL94 V-0Black--
68001-403
CONN HEADER VERT 3POS 2.54MM
$0.27000
16,419 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-3471-ND
BERGSTIK® II
Bag
ActiveHeaderMale Pin0.100"" (2.54mm)31-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.230"" (5.84mm)0.120"" (3.05mm)0.450"" (11.43mm)0.100"" (2.54mm)SquareTin100.0µin (2.54µm)TinPhosphor Bronze----UL94 V-0Black--
68000-xxxHxx
CONN HEADER VERT 1POS
$0.27000
7,498 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-3460-ND
BERGSTIK® II
Bag
ActiveHeaderMale Pin-11-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.230"" (5.84mm)0.095"" (2.41mm)0.425"" (10.80mm)0.100"" (2.54mm)SquareGold or Gold, GXT™30.0µin (0.76µm)-Phosphor Bronze----UL94 V-0Black--
67997-404HLF
CONN HEADER VERT 4POS 2.54MM
$0.29000
6,669 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-3242-ND
BERGSTIK® II
Bag
ActiveHeaderMale Pin0.100"" (2.54mm)420.100"" (2.54mm)AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.230"" (5.84mm)0.120"" (3.05mm)0.450"" (11.43mm)0.100"" (2.54mm)SquareTin100.0µin (2.54µm)TinPhosphor Bronze----UL94 V-0Black--
69190-403
CONN HEADER VERT 3POS 2.54MM
$0.30000
2,442 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-4728-ND
BERGSTIK® II
Bag
ActiveHeaderMale Pin0.100"" (2.54mm)31-AllBoard to BoardUnshroudedThrough HolePress-Fit, SolderPush-Pull0.230"" (5.84mm)0.120"" (3.05mm)0.450"" (11.43mm)0.100"" (2.54mm)SquareTin100.0µin (2.54µm)TinPhosphor BronzePolycyclohexylenedimethylene Terephthalate (PCT), Glass Filled---UL94 V-0Black--
68002-404
CONN HEADER VERT 4POS 2.54MM
$0.30000
2,284 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-3305-ND
BERGSTIK® II
Bag
ActiveHeaderMale Pin0.100"" (2.54mm)41-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.230"" (5.84mm)0.150"" (3.81mm)0.480"" (12.19mm)0.100"" (2.54mm)SquareTin100.0µin (2.54µm)TinPhosphor Bronze----UL94 V-0Black--
68001-x03
CONN HEADER VERT 3POS 2.54MM
$0.31000
7,551 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-3470-ND
BERGSTIK® II
Bag
ActiveHeaderMale Pin0.100"" (2.54mm)31-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.230"" (5.84mm)0.120"" (3.05mm)0.450"" (11.43mm)0.100"" (2.54mm)SquareGold or Gold, GXT™15.0µin (0.38µm)-Phosphor Bronze----UL94 V-0Black--
68001-x02
CONN HEADER VERT 2POS 2.54MM
$0.34000
21,221 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-3469-ND
BERGSTIK® II
Bag
ActiveHeaderMale Pin0.100"" (2.54mm)21-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.230"" (5.84mm)0.120"" (3.05mm)0.450"" (11.43mm)0.100"" (2.54mm)SquareGold or Gold, GXT™15.0µin (0.38µm)-Phosphor Bronze----UL94 V-0Black--
68602-406HLF
CONN HEADER VERT 6POS 2.54MM
$0.35000
15,730 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-4934-ND
BERGSTIK® II
Bulk
ActiveHeaderMale Pin0.100"" (2.54mm)620.100"" (2.54mm)AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.230"" (5.84mm)0.150"" (3.81mm)0.480"" (12.19mm)0.100"" (2.54mm)SquareTin100.0µin (2.54µm)TinPhosphor Bronze----UL94 V-0Black--
67996-x02
CONN HEADER VERT 2POS
$0.35000
7,865 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-5491-ND
BERGSTIK® II
Bag
ActiveHeaderMale Pin-220.100"" (2.54mm)AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.230"" (5.84mm)0.095"" (2.41mm)0.425"" (10.80mm)0.100"" (2.54mm)SquareGold or Gold, GXT™30.0µin (0.76µm)-Phosphor Bronze----UL94 V-0Black--
68000-xx-Positions-Tin
CONN HEADER VERT 6POS 2.54MM
$0.35000
5,039 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-3263-ND
BERGSTIK® II
Bag
ActiveHeaderMale Pin0.100"" (2.54mm)61-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.230"" (5.84mm)0.095"" (2.41mm)0.425"" (10.80mm)0.100"" (2.54mm)SquareTin100.0µin (2.54µm)TinPhosphor Bronze----UL94 V-0Black--
68000-404
CONN HEADER VERT 4POS 2.54MM
$0.37000
19,803 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-3262-ND
BERGSTIK® II
Bag
ActiveHeaderMale Pin0.100"" (2.54mm)41-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.230"" (5.84mm)0.095"" (2.41mm)0.425"" (10.80mm)0.100"" (2.54mm)SquareTin100.0µin (2.54µm)TinPhosphor Bronze----UL94 V-0Black--
67997-x02
CONN HEADER VERT 2POS
$0.37000
5,873 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-6337-ND
BERGSTIK® II
Bag
ActiveHeaderMale Pin-220.100"" (2.54mm)AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.230"" (5.84mm)0.120"" (3.05mm)0.450"" (11.43mm)0.100"" (2.54mm)SquareGold or Gold, GXT™30.0µin (0.76µm)-Phosphor Bronze----UL94 V-0Black--
69192-x02
CONN HEADER VERT 2POS
$0.37000
2,807 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-5654-ND
BERGSTIK® II
Bulk
ActiveHeaderMale Pin-220.100"" (2.54mm)AllBoard to BoardUnshroudedThrough HoleKinked Pin, SolderPush-Pull0.230"" (5.84mm)0.120"" (3.05mm)0.450"" (11.43mm)0.100"" (2.54mm)SquareGold or Gold, GXT™15.0µin (0.38µm)-Phosphor Bronze----UL94 V-0Black--
68001-x03
CONN HEADER VERT 3POS 2.54MM
$0.37000
1,458 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-3468-ND
BERGSTIK® II
Bag
ActiveHeaderMale Pin0.100"" (2.54mm)31-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.230"" (5.84mm)0.120"" (3.05mm)0.450"" (11.43mm)0.100"" (2.54mm)SquareGold or Gold, GXT™30.0µin (0.76µm)-Phosphor Bronze----UL94 V-0Black--
68001-x02
CONN HEADER VERT 2POS 2.54MM
$0.38000
1,550 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-3506-ND
BERGSTIK® II
Bag
ActiveHeaderMale Pin0.100"" (2.54mm)21-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.230"" (5.84mm)0.120"" (3.05mm)0.450"" (11.43mm)0.100"" (2.54mm)SquareGold or Gold, GXT™30.0µin (0.76µm)-Phosphor Bronze----UL94 V-0Black--
68002-x03
CONN HEADER VERT 3POS 2.54MM
$0.38000
1,439 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-5514-ND
BERGSTIK® II
Bag
ActiveHeaderMale Pin0.100"" (2.54mm)31-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.230"" (5.84mm)0.150"" (3.81mm)0.480"" (12.19mm)0.100"" (2.54mm)SquareGold or Gold, GXT™30.0µin (0.76µm)-Phosphor Bronze----UL94 V-0Black--
Showing
1 - 25
of 13,430