CAD | USD

Showing
25
of 34,851
Compare
Mfr Part #
Price
Stock
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
TMM Series
CONN HEADER SMD 3POS 2MM
$2.000007,926Samtec Inc.1
SAM13276TR-ND
SAM13276CT-ND
SAM13276DKR-ND
TMM
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.079"" (2.00mm)31-AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.126"" (3.20mm)--0.059"" (1.50mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Pick and Place-55°C ~ 125°C-UL94 V-0Black3.2A per Contact-
FleXYZ TMM
CONN HEADER VERT 20POS 2MM
$3.770001,308Samtec Inc.1
SAM10774-ND
TMM
Bulk
ActiveHeaderMale Pin0.079"" (2.00mm)2020.079"" (2.00mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.157"" (4.00mm)0.106"" (2.69mm)0.323"" (8.20mm)0.059"" (1.50mm)SquareGold20.0µin (0.51µm)GoldPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C--Black3.2A per Contact-
TMM-102-03-T-S
CONN HEADER VERT 2POS 2MM
$0.340002,022Samtec Inc.1
SAM8977-ND
TMM
Bulk
ActiveHeaderMale Pin0.079"" (2.00mm)21-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.157"" (4.00mm)0.106"" (2.69mm)0.323"" (8.20mm)0.059"" (1.50mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 105°C--Black3.2A per Contact-
TMM-102-01-T-S
CONN HEADER VERT 2POS 2MM
$0.510001,472Samtec Inc.1
SAM10769-ND
TMM
Bulk
ActiveHeaderMale Pin0.079"" (2.00mm)21-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.157"" (4.00mm)0.106"" (2.69mm)0.323"" (8.20mm)0.059"" (1.50mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C--Black3.2A per Contact-
TMM-102-03-G-S
CONN HEADER VERT 2POS 2MM
$0.660001,031Samtec Inc.1
SAM10191-ND
TMM
Bulk
ActiveHeaderMale Pin0.079"" (2.00mm)21-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.157"" (4.00mm)0.106"" (2.69mm)0.323"" (8.20mm)0.059"" (1.50mm)SquareGold20.0µin (0.51µm)GoldPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C--Black3.2A per Contact-
TMM-103-02-G-S
CONN HEADER VERT 3POS 2MM
$0.850003,502Samtec Inc.1
SAM12149-ND
TMM
Bulk
ActiveHeaderMale Pin0.079"" (2.00mm)31-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.146"" (3.71mm)0.118"" (3.00mm)0.323"" (8.20mm)0.059"" (1.50mm)SquareGold20.0µin (0.51µm)GoldPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C--Black3.2A per Contact-
TMM-103-03-G-S
CONN HEADER VERT 3POS 2MM
$0.850001,574Samtec Inc.1
SAM10770-ND
TMM
Bulk
ActiveHeaderMale Pin0.079"" (2.00mm)31-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.157"" (4.00mm)0.106"" (2.69mm)0.323"" (8.20mm)0.059"" (1.50mm)SquareGold20.0µin (0.51µm)GoldPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C--Black3.2A per Contact-
TMM-104-02-x-S
CONN HEADER VERT 4POS 2MM
$0.890003,404Samtec Inc.1
SAM12156-ND
TMM
Bulk
ActiveHeaderMale Pin0.079"" (2.00mm)41-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.146"" (3.71mm)0.118"" (3.00mm)0.323"" (8.20mm)0.059"" (1.50mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C--Black3.2A per Contact-
TMM-103-06-L-D-SM
CONN HEADER SMD 6POS 2MM
$1.360004,306Samtec Inc.1
SAM10199-ND
TMM
Tube
ActiveHeaderMale Pin0.079"" (2.00mm)620.079"" (2.00mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.168"" (4.27mm)--0.059"" (1.50mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black3.2A per Contact-
TMM-104-03-G-D
CONN HEADER VERT 8POS 2MM
$1.730001,337Samtec Inc.1
SAM10204-ND
TMM
Bulk
ActiveHeaderMale Pin0.079"" (2.00mm)820.079"" (2.00mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.157"" (4.00mm)0.106"" (2.69mm)0.323"" (8.20mm)0.059"" (1.50mm)SquareGold20.0µin (0.51µm)GoldPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C--Black3.2A per Contact-
TMM Series
CONN HEADER SMD 50POS 2MM
$6.98000119Samtec Inc.1
SAM1172-50-ND
TMM
Tube
ActiveHeaderMale Pin0.079"" (2.00mm)501-AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.126"" (3.20mm)--0.059"" (1.50mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 105°C-UL94 V-0Black3.2A per Contact-
FleXYZ TMM
CONN HEADER VERT 44POS 2MM
$10.41000266Samtec Inc.1
SAM12990-ND
TMM
Bulk
ActiveHeaderMale Pin0.079"" (2.00mm)4420.079"" (2.00mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.157"" (4.00mm)0.106"" (2.69mm)0.323"" (8.20mm)0.059"" (1.50mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C--Black3.2A per Contact-
FleXYZ
CONN HEADER VERT 50POS 2MM
$11.86000525Samtec Inc.1
SAM1174-50-ND
TMM
Bulk
ActiveHeaderMale Pin0.079"" (2.00mm)501-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.126"" (3.20mm)0.138"" (3.50mm)0.323"" (8.20mm)0.059"" (1.50mm)SquareGold20.0µin (0.51µm)GoldPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C--Black3.2A per Contact-
TMM Series
CONN HEADER SMD 100POS 2MM
$11.86000290Samtec Inc.1
SAM1171-50-ND
TMM
Tube
ActiveHeaderMale Pin0.079"" (2.00mm)10020.079"" (2.00mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.126"" (3.20mm)--0.059"" (1.50mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 105°C-UL94 V-0Black3.2A per Contact-
TMM-101-01-T-D-RA
CONN HEADER R/A 2POS
$0.330002,760Samtec Inc.1
SAM12974-ND
TMM
Bulk
ActiveHeaderMale Pin-220.079"" (2.00mm)AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.126"" (3.20mm)0.120"" (3.05mm)-0.155"" (3.94mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 105°C--Black3.2A per Contact-
TMM-102-01-T-S-RA
CONN HEADER R/A 2POS 2MM
$0.370002,782Samtec Inc.1
SAM12139-ND
TMM
Bulk
ActiveHeaderMale Pin0.079"" (2.00mm)21-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.126"" (3.20mm)0.120"" (3.05mm)-0.079"" (2.00mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 105°C--Black3.2A per Contact-
TMM-102-01-L-S
CONN HEADER VERT 2POS 2MM
$0.510001,250Samtec Inc.1
SAM10188-ND
TMM
Bulk
ActiveHeaderMale Pin0.079"" (2.00mm)21-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.126"" (3.20mm)0.138"" (3.50mm)0.323"" (8.20mm)0.059"" (1.50mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C--Black3.2A per Contact-
TMM-102-03-T-D
CONN HEADER VERT 4POS 2MM
$0.540003,397Samtec Inc.1
SAM12140-ND
TMM
Bulk
ActiveHeaderMale Pin0.079"" (2.00mm)420.079"" (2.00mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.157"" (4.00mm)0.106"" (2.69mm)0.323"" (8.20mm)0.059"" (1.50mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 105°C--Black3.2A per Contact-
TMM-104-01-T-S-RA
CONN HEADER R/A 4POS 2MM
$0.700001,203Samtec Inc.1
SAM10203-ND
TMM
Bulk
ActiveHeaderMale Pin0.079"" (2.00mm)41-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.126"" (3.20mm)0.120"" (3.05mm)-0.079"" (2.00mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 105°C--Black3.2A per Contact-
TMM-102-02-L-S
CONN HEADER VERT 2POS 2MM
$0.750002,605Samtec Inc.1
SAM12975-ND
TMM
Bulk
ActiveHeaderMale Pin0.079"" (2.00mm)21-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.146"" (3.71mm)0.118"" (3.00mm)0.323"" (8.20mm)0.059"" (1.50mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C--Black3.2A per Contact-
TMM-102-03-L-D
CONN HEADER VERT 4POS 2MM
$0.760002,118Samtec Inc.1
SAM10192-ND
TMM
Bulk
ActiveHeaderMale Pin0.079"" (2.00mm)420.079"" (2.00mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.157"" (4.00mm)0.106"" (2.69mm)0.323"" (8.20mm)0.059"" (1.50mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C--Black3.2A per Contact-
TMM-1xx-01-T-S-RA
CONN HEADER R/A 6POS 2MM
$0.890002,783Samtec Inc.1
SAM10216-ND
TMM
Bulk
ActiveHeaderMale Pin0.079"" (2.00mm)61-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.126"" (3.20mm)0.120"" (3.05mm)-0.079"" (2.00mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 105°C--Black3.2A per Contact-
TMM Series
CONN HEADER SMD 4POS 2MM
$0.910001,291Samtec Inc.1
SAM10187-ND
TMM
Bulk
ActiveHeaderMale Pin0.079"" (2.00mm)420.079"" (2.00mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.126"" (3.20mm)--0.059"" (1.50mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black3.2A per Contact-
TMM-104-01-L-S-RA
CONN HEADER R/A 4POS 2MM
$0.980001,131Samtec Inc.1
SAM10202-ND
TMM
Bulk
ActiveHeaderMale Pin0.079"" (2.00mm)41-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.126"" (3.20mm)0.120"" (3.05mm)-0.079"" (2.00mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C--Black3.2A per Contact-
TMM-1xx-01-T-S-RA
CONN HEADER R/A 7POS 2MM
$1.060007,906Samtec Inc.1
SAM12981-ND
TMM
Bulk
ActiveHeaderMale Pin0.079"" (2.00mm)71-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.126"" (3.20mm)0.120"" (3.05mm)-0.079"" (2.00mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 105°C--Black3.2A per Contact-
Showing
25
of 34,851