Showing
1 - 25
of 1,718
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
MOLC-120-11-S-Q-LC
CONN HEADER VERT 80POS 1.27MM
$39.07000
165 - Immediate
Samtec Inc.Samtec Inc.
1
SAM15735-ND
FOURRAY™ MOLC
Tube
ActiveHeaderMale Pin0.050" (1.27mm)8040.050" (1.27mm)AllBoard to BoardShrouded - 4 WallThrough HoleSolderPush-Pull0.144" (3.66mm)0.075" (1.91mm)-0.289" (7.34mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Board Lock-55°C ~ 125°C-UL94 V-0Black2.6A per Contact-
MOLC-130-31-L-Q-LC
CONN HEADER VERT 120POS 1.27MM
$47.51000
85 - Immediate
Samtec Inc.Samtec Inc.
1
612-MOLC-130-31-L-Q-LC-ND
FOURRAY™ MOLC
Tube
ActiveHeaderMale Pin0.050" (1.27mm)12040.050" (1.27mm)AllBoard to BoardShrouded - 4 WallThrough HoleSolderPush-Pull0.144" (3.66mm)0.075" (1.91mm)-0.435" (11.05mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Board Lock-55°C ~ 125°C-UL94 V-0Black2.6A per Contact-
MOLC-150-02-S-Q-LC
CONN HEADER SMD 200POS 1.27MM
$84.51000
24 - Immediate
Samtec Inc.Samtec Inc.
1
SAM11526-ND
FOURRAY™ MOLC
Tube
ActiveHeaderMale Pin0.050" (1.27mm)20040.050" (1.27mm)AllBoard to BoardShrouded - 4 WallSurface MountSolderPush-Pull0.130" (3.30mm)--0.215" (5.45mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Board Lock-55°C ~ 125°C-UL94 V-0Black2.6A per Contact-
MOLC-125-01-S-Q-LC
CONN HEADER VERT 100POS 1.27MM
$46.20000
43 - Immediate
Samtec Inc.Samtec Inc.
1
SAM11525-ND
FOURRAY™ MOLC
Tube
ActiveHeaderMale Pin0.050" (1.27mm)10040.050" (1.27mm)AllBoard to BoardShrouded - 4 WallThrough HoleSolderPush-Pull0.133" (3.38mm)0.075" (1.91mm)-0.220" (5.60mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Board Lock-55°C ~ 125°C-UL94 V-0Black2.6A per Contact-
MOLC-120-02-L-Q-LC
CONN HEADER SMD 80POS 1.27MM
$32.96000
28 - Immediate
Samtec Inc.Samtec Inc.
1
MOLC-120-02-L-Q-LC-ND
FOURRAY™ MOLC
Tube
ActiveHeaderMale Pin0.050" (1.27mm)8040.050" (1.27mm)AllBoard to BoardShrouded - 4 WallSurface MountSolderPush-Pull0.130" (3.30mm)--0.215" (5.45mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Board Lock-55°C ~ 125°C-UL94 V-0Black2.6A per Contact-
MOLC-110-02-S-Q-P
CONN HEADER SMD 40POS 1.27MM
$37.14000
19 - Immediate
Samtec Inc.Samtec Inc.
1
MOLC-110-02-S-Q-P-ND
FOURRAY™ MOLC
Tube
ActiveHeaderMale Pin0.050" (1.27mm)4040.050" (1.27mm)AllBoard to BoardShrouded - 4 WallSurface MountSolderPush-Pull0.130" (3.30mm)--0.215" (5.45mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Pick and Place-55°C ~ 125°C-UL94 V-0Black2.6A per Contact-
MOLC-120-M1-L-Q-LC
CONN HEADER SMD T/H 80POS 1.27MM
$37.42000
25 - Immediate
Samtec Inc.Samtec Inc.
1
MOLC-120-M1-L-Q-LC-ND
FOURRAY™ MOLC
Tube
ActiveHeaderMale Pin0.050" (1.27mm)8040.050" (1.27mm)AllBoard to BoardShrouded - 4 WallSurface Mount, Through HoleSolderPush-Pull0.133" (3.38mm)0.075" (1.91mm)-0.220" (5.60mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Board Lock-55°C ~ 125°C-UL94 V-0Black2.6A per Contact-
MOLC-125-01-L-Q-LC
CONN HEADER VERT 100POS 1.27MM
$37.42000
25 - Immediate
Samtec Inc.Samtec Inc.
1
MOLC-125-01-L-Q-LC-ND
FOURRAY™ MOLC
Tube
ActiveHeaderMale Pin0.050" (1.27mm)10040.050" (1.27mm)AllBoard to BoardShrouded - 4 WallThrough HoleSolderPush-Pull0.133" (3.38mm)0.075" (1.91mm)-0.220" (5.60mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Board Lock-55°C ~ 125°C-UL94 V-0Black2.6A per Contact-
CONN HEADER SMD 80POS 1.27MM
CONN HEADER SMD 80POS 1.27MM
$40.71000
40 - Immediate
Samtec Inc.Samtec Inc.
1
MOLC-120-02-S-Q-LC-ND
FOURRAY™ MOLC
Tube
ActiveHeaderMale Pin0.050" (1.27mm)8040.050" (1.27mm)AllBoard to BoardShrouded - 4 WallSurface MountSolderPush-Pull0.130" (3.30mm)--0.215" (5.45mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Board Lock-55°C ~ 125°C-UL94 V-0Black2.6A per Contact-
MOLC-120-31-S-Q
CONN HEADER VERT 80POS 1.27MM
$40.71000
25 - Immediate
Samtec Inc.Samtec Inc.
1
MOLC-120-31-S-Q-ND
FOURRAY™ MOLC
Tube
ActiveHeaderMale Pin0.050" (1.27mm)8040.050" (1.27mm)AllBoard to BoardShrouded - 4 WallThrough HoleSolderPush-Pull0.144" (3.66mm)0.075" (1.91mm)-0.435" (11.05mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black2.6A per Contact-
MOLC-120-31-S-Q-LC
CONN HEADER VERT 80POS 1.27MM
$41.11000
25 - Immediate
Samtec Inc.Samtec Inc.
1
MOLC-120-31-S-Q-LC-ND
FOURRAY™ MOLC
Tube
ActiveHeaderMale Pin0.050" (1.27mm)8040.050" (1.27mm)AllBoard to BoardShrouded - 4 WallThrough HoleSolderPush-Pull0.144" (3.66mm)0.075" (1.91mm)-0.435" (11.05mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Board Lock-55°C ~ 125°C-UL94 V-0Black2.6A per Contact-
MOLC-130-01-L-Q-LC
CONN HEADER VERT 120POS 1.27MM
$44.81000
35 - Immediate
Samtec Inc.Samtec Inc.
1
MOLC-130-01-L-Q-LC-ND
FOURRAY™ MOLC
Tube
ActiveHeaderMale Pin0.050" (1.27mm)12040.050" (1.27mm)AllBoard to BoardShrouded - 4 WallThrough HoleSolderPush-Pull0.133" (3.38mm)0.075" (1.91mm)-0.220" (5.60mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Board Lock-55°C ~ 125°C-UL94 V-0Black2.6A per Contact-
MOLC-135-01-L-Q-LC
CONN HEADER VERT 140POS 1.27MM
$47.49000
9 - Immediate
Samtec Inc.Samtec Inc.
1
MOLC-135-01-L-Q-LC-ND
FOURRAY™ MOLC
Tube
ActiveHeaderMale Pin0.050" (1.27mm)14040.050" (1.27mm)AllBoard to BoardShrouded - 4 WallThrough HoleSolderPush-Pull0.133" (3.38mm)0.075" (1.91mm)-0.220" (5.60mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Board Lock-55°C ~ 125°C-UL94 V-0Black2.6A per Contact-
MOLC-135-61-L-Q-LC
CONN HEADER VERT 140POS 1.27MM
$48.91000
25 - Immediate
Samtec Inc.Samtec Inc.
1
MOLC-135-61-L-Q-LC-ND
FOURRAY™ MOLC
Tube
ActiveHeaderMale Pin0.050" (1.27mm)14040.050" (1.27mm)AllBoard to BoardShrouded - 4 WallThrough HoleSolderPush-Pull0.144" (3.66mm)0.140" (3.56mm)-0.220" (5.60mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Board Lock-55°C ~ 125°C-UL94 V-0Black2.6A per Contact-
MOLC-125-02-S-Q-LC
CONN HEADER SMD 100POS 1.27MM
$50.78000
25 - Immediate
Samtec Inc.Samtec Inc.
1
MOLC-125-02-S-Q-LC-ND
FOURRAY™ MOLC
Tube
ActiveHeaderMale Pin0.050" (1.27mm)10040.050" (1.27mm)AllBoard to BoardShrouded - 4 WallSurface MountSolderPush-Pull0.130" (3.30mm)--0.215" (5.45mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Board Lock-55°C ~ 125°C-UL94 V-0Black2.6A per Contact-
MOLC-140-31-L-Q-LC
CONN HEADER VERT 160POS 1.27MM
$60.40000
13 - Immediate
Samtec Inc.Samtec Inc.
1
MOLC-140-31-L-Q-LC-ND
FOURRAY™ MOLC
Tube
ActiveHeaderMale Pin0.050" (1.27mm)16040.050" (1.27mm)AllBoard to BoardShrouded - 4 WallThrough HoleSolderPush-Pull0.144" (3.66mm)0.075" (1.91mm)-0.435" (11.05mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Board Lock-55°C ~ 125°C-UL94 V-0Black2.6A per Contact-
MOLC-140-M1-L-Q-LC
CONN HEADER SMD T/H 160P 1.27MM
$62.18000
25 - Immediate
Samtec Inc.Samtec Inc.
1
MOLC-140-M1-L-Q-LC-ND
FOURRAY™ MOLC
Tube
ActiveHeaderMale Pin0.050" (1.27mm)16040.050" (1.27mm)AllBoard to BoardShrouded - 4 WallSurface Mount, Through HoleSolderPush-Pull0.133" (3.38mm)0.075" (1.91mm)-0.220" (5.60mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Board Lock-55°C ~ 125°C-UL94 V-0Black2.6A per Contact-
MOLC-135-31-S-Q-LC
CONN HEADER VERT 140POS 1.27MM
$65.15000
25 - Immediate
Samtec Inc.Samtec Inc.
1
MOLC-135-31-S-Q-LC-ND
FOURRAY™ MOLC
Tube
ActiveHeaderMale Pin0.050" (1.27mm)14040.050" (1.27mm)AllBoard to BoardShrouded - 4 WallThrough HoleSolderPush-Pull0.144" (3.66mm)0.075" (1.91mm)-0.435" (11.05mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Board Lock-55°C ~ 125°C-UL94 V-0Black2.6A per Contact-
MOLC-140-31-S-Q
CONN HEADER VERT 160POS 1.27MM
$67.99000
25 - Immediate
Samtec Inc.Samtec Inc.
1
MOLC-140-31-S-Q-ND
FOURRAY™ MOLC
Tube
ActiveHeaderMale Pin0.050" (1.27mm)16040.050" (1.27mm)AllBoard to BoardShrouded - 4 WallThrough HoleSolderPush-Pull0.144" (3.66mm)0.075" (1.91mm)-0.435" (11.05mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black2.6A per Contact-
MOLC-110-01-S-Q
CONN HEADER VERT 40POS 1.27MM
$33.29000
37 - Immediate
Samtec Inc.Samtec Inc.
1
612-MOLC-110-01-S-Q-ND
FOURRAY™ MOLC
Tube
ActiveHeaderMale Pin0.050" (1.27mm)4040.050" (1.27mm)AllBoard to BoardShrouded - 4 WallThrough HoleSolderPush-Pull0.133" (3.38mm)0.075" (1.91mm)-0.220" (5.60mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black2.6A per Contact-
MOLC-120-01-S-Q-LC
CONN HEADER VERT 80POS 1.27MM
$37.04000
21 - Immediate
Samtec Inc.Samtec Inc.
1
SAM11524-ND
FOURRAY™ MOLC
Tube
ActiveHeaderMale Pin0.050" (1.27mm)8040.050" (1.27mm)AllBoard to BoardShrouded - 4 WallThrough HoleSolderPush-Pull0.133" (3.38mm)0.075" (1.91mm)-0.220" (5.60mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Board Lock-55°C ~ 125°C-UL94 V-0Black2.6A per Contact-
MOLC-125-31-L-Q
CONN HEADER VERT 100POS 1.27MM
$41.25000
0 - Immediate
Samtec Inc.Samtec Inc.
1
MOLC-125-31-L-Q-ND
FOURRAY™ MOLC
Tube
ActiveHeaderMale Pin0.050" (1.27mm)10040.050" (1.27mm)AllBoard to BoardShrouded - 4 WallThrough HoleSolderPush-Pull0.144" (3.66mm)0.075" (1.91mm)-0.435" (11.05mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black2.6A per Contact-
MOLC-125-31-L-Q-LC
CONN HEADER VERT 100POS 1.27MM
$41.65000
0 - Immediate
Samtec Inc.Samtec Inc.
1
MOLC-125-31-L-Q-LC-ND
FOURRAY™ MOLC
Tube
ActiveHeaderMale Pin0.050" (1.27mm)10040.050" (1.27mm)AllBoard to BoardShrouded - 4 WallThrough HoleSolderPush-Pull0.144" (3.66mm)0.075" (1.91mm)-0.435" (11.05mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Board Lock-55°C ~ 125°C-UL94 V-0Black2.6A per Contact-
MOLC-125-M1-L-Q-LC
CONN HEADER SMD T/H 100P 1.27MM
$46.66000
0 - Immediate
Samtec Inc.Samtec Inc.
1
MOLC-125-M1-L-Q-LC-ND
FOURRAY™ MOLC
Tube
ActiveHeaderMale Pin0.050" (1.27mm)10040.050" (1.27mm)AllBoard to BoardShrouded - 4 WallSurface Mount, Through HoleSolderPush-Pull0.133" (3.38mm)0.075" (1.91mm)-0.220" (5.60mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Board Lock-55°C ~ 125°C-UL94 V-0Black2.6A per Contact-
CONN HEADER SMD 20POS 1.27MM
CONN HEADER SMD 20POS 1.27MM
$13.27487
0 - Immediate
Samtec Inc.Samtec Inc.
575
Non-Stock
MOLC-105-02-S-Q-TR-ND
FOURRAY™ MOLC
Tape & Reel (TR)
ActiveHeaderMale Pin0.050" (1.27mm)2040.050" (1.27mm)AllBoard to BoardShrouded - 4 WallSurface MountSolderPush-Pull0.130" (3.30mm)--0.215" (5.45mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black2.6A per Contact-
Showing
1 - 25
of 1,718

Rectangular Connectors - Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.