Showing
1 - 25
of 19,347
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
HTSW-102-07-x-S
CONN HEADER VERT 2POS 2.54MM
$0.54000
14,543 - Immediate
Samtec Inc.Samtec Inc.
1
SAM8920-ND
HTSW
Bag
ActiveHeaderMale Pin0.100" (2.54mm)21-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.100" (2.54mm)0.430" (10.92mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0NaturalVaries by Wire Gauge-
HTSW-105-07-G-D
CONN HEADER VERT 10POS 2.54MM
$2.35000
5,877 - Immediate
Samtec Inc.Samtec Inc.
1
SAM10538-ND
HTSW
Bag
ActiveHeaderMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.100" (2.54mm)0.430" (10.92mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0NaturalVaries by Wire Gauge-
HTSW-102-07-T-S
CONN HEADER VERT 2POS 2.54MM
$0.37000
12,036 - Immediate
Samtec Inc.Samtec Inc.
1
SAM8921-ND
HTSW
Bag
ActiveHeaderMale Pin0.100" (2.54mm)21-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.100" (2.54mm)0.430" (10.92mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 105°C-UL94 V-0NaturalVaries by Wire Gauge-
HTSW-102-07-x-S
CONN HEADER VERT 2POS 2.54MM
$0.48000
26,833 - Immediate
Samtec Inc.Samtec Inc.
1
SAM10532-ND
HTSW
Bag
ActiveHeaderMale Pin0.100" (2.54mm)21-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.100" (2.54mm)0.430" (10.92mm)0.100" (2.54mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0NaturalVaries by Wire Gauge-
HTSW-103-07-T-S
CONN HEADER VERT 3POS 2.54MM
$0.54000
5,779 - Immediate
Samtec Inc.Samtec Inc.
1
SAM9525-ND
HTSW
Bag
ActiveHeaderMale Pin0.100" (2.54mm)31-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.100" (2.54mm)0.430" (10.92mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 105°C-UL94 V-0NaturalVaries by Wire Gauge-
HTSW-103-07-x-S
CONN HEADER VERT 3POS 2.54MM
$0.61000
8,707 - Immediate
Samtec Inc.Samtec Inc.
1
SAM10534-ND
HTSW
Bag
ActiveHeaderMale Pin0.100" (2.54mm)31-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.100" (2.54mm)0.430" (10.92mm)0.100" (2.54mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0NaturalVaries by Wire Gauge-
HTSW Series
CONN HEADER VERT 2POS 2.54MM
$0.61000
1,990 - Immediate
Samtec Inc.Samtec Inc.
1
SAM15197-ND
HTSW
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)21-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.400" (10.16mm)0.730" (18.54mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0NaturalVaries by Wire Gauge-
HTSW-102-14-G-S
CONN HEADER VERT 2POS 2.54MM
$0.65000
24,292 - Immediate
Samtec Inc.Samtec Inc.
1
SAM12654-ND
HTSW
Bag
ActiveHeaderMale Pin0.100" (2.54mm)21-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.320" (8.13mm)0.110" (2.79mm)0.530" (13.46mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0NaturalVaries by Wire Gauge-
HTSW-102-07-G-S
CONN HEADER VERT 2POS 2.54MM
$0.65000
5,770 - Immediate
Samtec Inc.Samtec Inc.
1
SAM8736-ND
HTSW
Bag
ActiveHeaderMale Pin0.100" (2.54mm)21-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.100" (2.54mm)0.430" (10.92mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0NaturalVaries by Wire Gauge-
HTSW-103-07-x-S
CONN HEADER VERT 3POS 2.54MM
$0.69000
4,161 - Immediate
Samtec Inc.Samtec Inc.
1
SAM8922-ND
HTSW
Bag
ActiveHeaderMale Pin0.100" (2.54mm)31-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.100" (2.54mm)0.430" (10.92mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0NaturalVaries by Wire Gauge-
HTSW-102-07-x-S
CONN HEADER VERT 2POS 2.54MM
$0.74000
8,765 - Immediate
Samtec Inc.Samtec Inc.
1
SAM9523-ND
HTSW
Bag
ActiveHeaderMale Pin0.100" (2.54mm)21-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.100" (2.54mm)0.430" (10.92mm)0.100" (2.54mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0NaturalVaries by Wire Gauge-
HTSW-103-07-x-S
CONN HEADER VERT 3POS 2.54MM
$0.83000
1,447 - Immediate
Samtec Inc.Samtec Inc.
1
SAM8814-ND
HTSW
Bag
ActiveHeaderMale Pin0.100" (2.54mm)31-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.100" (2.54mm)0.430" (10.92mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0NaturalVaries by Wire Gauge-
HTSW-103-08-x-S
CONN HEADER VERT 3POS 2.54MM
$0.88000
3,474 - Immediate
Samtec Inc.Samtec Inc.
1
SAM8923-ND
HTSW
Bag
ActiveHeaderMale Pin0.100" (2.54mm)31-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.200" (5.08mm)0.530" (13.46mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0NaturalVaries by Wire Gauge-
HTSW-103-07-x-D
CONN HEADER VERT 6POS 2.54MM
$1.09000
3,859 - Immediate
Samtec Inc.Samtec Inc.
1
SAM9524-ND
HTSW
Bag
ActiveHeaderMale Pin0.100" (2.54mm)620.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.100" (2.54mm)0.430" (10.92mm)0.100" (2.54mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0NaturalVaries by Wire Gauge-
HTSW-104-07-G-S
CONN HEADER VERT 4POS 2.54MM
$1.12000
5,245 - Immediate
Samtec Inc.Samtec Inc.
1
SAM9526-ND
HTSW
Bag
ActiveHeaderMale Pin0.100" (2.54mm)41-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.100" (2.54mm)0.430" (10.92mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0NaturalVaries by Wire Gauge-
HTSW-103-07-x-S
CONN HEADER VERT 3POS 2.54MM
$1.12000
4,478 - Immediate
Samtec Inc.Samtec Inc.
1
SAM10536-ND
HTSW
Bag
ActiveHeaderMale Pin0.100" (2.54mm)31-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.100" (2.54mm)0.430" (10.92mm)0.100" (2.54mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0NaturalVaries by Wire Gauge-
HTSW-105-07-G-S
CONN HEADER VERT 5POS 2.54MM
$1.26000
3,225 - Immediate
Samtec Inc.Samtec Inc.
1
SAM8737-ND
HTSW
Bag
ActiveHeaderMale Pin0.100" (2.54mm)51-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.100" (2.54mm)0.430" (10.92mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0NaturalVaries by Wire Gauge-
HTSW-1xx-07-G-S
CONN HEADER VERT 6POS 2.54MM
$1.52000
4,732 - Immediate
Samtec Inc.Samtec Inc.
1
SAM10539-ND
HTSW
Bag
ActiveHeaderMale Pin0.100" (2.54mm)61-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.100" (2.54mm)0.430" (10.92mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0NaturalVaries by Wire Gauge-
HTSW Series
CONN HEADER VERT 6POS 2.54MM
$1.52000
1,330 - Immediate
Samtec Inc.Samtec Inc.
1
SAM10535-ND
HTSW
Bag
ActiveHeaderMale Pin0.100" (2.54mm)620.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.100" (2.54mm)0.430" (10.92mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0NaturalVaries by Wire Gauge-
HTSW-1xx-14-G-S
CONN HEADER VERT 6POS 2.54MM
$1.56000
5,518 - Immediate
Samtec Inc.Samtec Inc.
1
HTSW-106-14-G-S-ND
HTSW
Bag
ActiveHeaderMale Pin0.100" (2.54mm)61-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.320" (8.13mm)0.110" (2.79mm)0.530" (13.46mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0NaturalVaries by Wire Gauge-
HTSW-1xx-07-G-S
CONN HEADER VERT 10POS 2.54MM
$2.26000
5,055 - Immediate
Samtec Inc.Samtec Inc.
1
SAM15215-ND
HTSW
Bag
ActiveHeaderMale Pin0.100" (2.54mm)101-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.100" (2.54mm)0.430" (10.92mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0NaturalVaries by Wire Gauge-
HTSW-1xx-07-T-D
CONN HEADER VERT 20POS 2.54MM
$2.54000
1,052 - Immediate
Samtec Inc.Samtec Inc.
1
SAM11377-ND
HTSW
Bag
ActiveHeaderMale Pin0.100" (2.54mm)2020.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.100" (2.54mm)0.430" (10.92mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 105°C-UL94 V-0NaturalVaries by Wire Gauge-
HTSW-106-07-G-D
CONN HEADER VERT 12POS 2.54MM
$2.81000
5,154 - Immediate
Samtec Inc.Samtec Inc.
1
SAM9527-ND
HTSW
Bag
ActiveHeaderMale Pin0.100" (2.54mm)1220.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.100" (2.54mm)0.430" (10.92mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0NaturalVaries by Wire Gauge-
HTSW Series
CONN HEADER VERT 18POS 2.54MM
$4.35000
1,011 - Immediate
Samtec Inc.Samtec Inc.
1
SAM11372-ND
HTSW
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)1830.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.100" (2.54mm)0.430" (10.92mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0NaturalVaries by Wire Gauge-
HTSW-1xx-07-G-D
CONN HEADER VERT 20POS 2.54MM
$4.39000
1,722 - Immediate
Samtec Inc.Samtec Inc.
1
SAM10541-ND
HTSW
Bag
ActiveHeaderMale Pin0.100" (2.54mm)2020.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.100" (2.54mm)0.430" (10.92mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0NaturalVaries by Wire Gauge-
Showing
1 - 25
of 19,347

Rectangular Connectors - Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.