Showing
1 - 25
of 43
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
44432-0401
CONN HEADER VERT 4POS 3MM
$2.90000
7,993 - Immediate
MolexMolex
1
23-0444320401-ND
Micro-Fit 3.0 BMI 44432
Tray
ActiveHeaderMale Pin0.118" (3.00mm)420.118" (3.00mm)AllBoard to Board or CableShrouded - 4 WallThrough HolePress-Fit, SolderPush-Pull-0.130" (3.30mm)-0.457" (11.60mm)SquareTin200.0µin (5.08µm)TinBrassPolyamide (PA), Nylon, Glass FilledBoard Guide--UL94 V-0Black--
44432-0801
CONN HEADER VERT 8POS 3MM
$3.68000
27,595 - Immediate
MolexMolex
1
WM1969-ND
Micro-Fit 3.0 BMI 44432
Tray
ActiveHeaderMale Pin0.118" (3.00mm)820.118" (3.00mm)AllBoard to Board or CableShrouded - 4 WallThrough HolePress-Fit, SolderPush-Pull-0.130" (3.30mm)-0.457" (11.60mm)SquareTin200.0µin (5.08µm)TinBrassPolyamide (PA), Nylon, Glass FilledBoard Guide--UL94 V-0Black--
0444320802
CONN HEADER VERT 8POS 3MM
$4.75000
10,681 - Immediate
MolexMolex
1
23-0444320802-ND
Micro-Fit 3.0 BMI 44432
Tray
ActiveHeaderMale Pin0.118" (3.00mm)820.118" (3.00mm)AllBoard to Board or CableShrouded - 4 WallThrough HolePress-Fit, SolderPush-Pull-0.130" (3.30mm)-0.457" (11.60mm)SquareGold15.0µin (0.38µm)TinBrassPolyamide (PA), Nylon, Glass FilledBoard Guide--UL94 V-0Black--
0444320402
CONN HEADER VERT 4POS 3MM
$2.99000
4,925 - Immediate
MolexMolex
1
WM1974-ND
Micro-Fit 3.0 BMI 44432
Tray
ActiveHeaderMale Pin0.118" (3.00mm)420.118" (3.00mm)AllBoard to Board or CableShrouded - 4 WallThrough HolePress-Fit, SolderPush-Pull-0.130" (3.30mm)-0.457" (11.60mm)SquareGold15.0µin (0.38µm)TinBrassPolyamide (PA), Nylon, Glass FilledBoard Guide--UL94 V-0Black--
44432-0601
CONN HEADER VERT 6POS 3MM
$3.04000
8,665 - Immediate
MolexMolex
1
WM1968-ND
Micro-Fit 3.0 BMI 44432
Tray
ActiveHeaderMale Pin0.118" (3.00mm)620.118" (3.00mm)AllBoard to Board or CableShrouded - 4 WallThrough HolePress-Fit, SolderPush-Pull-0.130" (3.30mm)-0.457" (11.60mm)SquareTin200.0µin (5.08µm)TinBrassPolyamide (PA), Nylon, Glass FilledBoard Guide--UL94 V-0Black--
44432-1001
CONN HEADER VERT 10POS 3MM
$4.00000
133 - Immediate
MolexMolex
1
WM1970-ND
Micro-Fit 3.0 BMI 44432
Tray
ActiveHeaderMale Pin0.118" (3.00mm)1020.118" (3.00mm)AllBoard to Board or CableShrouded - 4 WallThrough HolePress-Fit, SolderPush-Pull-0.130" (3.30mm)-0.457" (11.60mm)SquareTin200.0µin (5.08µm)TinBrassPolyamide (PA), Nylon, Glass FilledBoard Guide--UL94 V-0Black--
44432-1202
CONN HEADER VERT 12POS 3MM
$6.37000
4,205 - Immediate
MolexMolex
1
23-0444321202-ND
Micro-Fit 3.0 BMI 44432
Tray
ActiveHeaderMale Pin0.118" (3.00mm)1220.118" (3.00mm)AllBoard to Board or CableShrouded - 4 WallThrough HolePress-Fit, SolderPush-Pull-0.130" (3.30mm)-0.457" (11.60mm)SquareGold15.0µin (0.38µm)TinBrassPolyamide (PA), Nylon, Glass FilledBoard Guide--UL94 V-0Black--
44432-1601
CONN HEADER VERT 16POS 3MM
$7.71000
1,640 - Immediate
MolexMolex
1
23-0444321601-ND
Micro-Fit 3.0 BMI 44432
Tray
ActiveHeaderMale Pin0.118" (3.00mm)1620.118" (3.00mm)AllBoard to Board or CableShrouded - 4 WallThrough HolePress-Fit, SolderPush-Pull-0.130" (3.30mm)-0.457" (11.60mm)SquareTin200.0µin (5.08µm)TinBrassPolyamide (PA), Nylon, Glass FilledBoard Guide--UL94 V-0Black--
0444322401
CONN HEADER VERT 24POS 3MM
$9.99000
2,894 - Immediate
MolexMolex
1
WM7517-ND
Micro-Fit 3.0 BMI 44432
Tray
ActiveHeaderMale Pin0.118" (3.00mm)2420.118" (3.00mm)AllBoard to Board or CableShrouded - 4 WallThrough HolePress-Fit, SolderPush-Pull-0.130" (3.30mm)-0.457" (11.60mm)SquareTin200.0µin (5.08µm)TinBrassPolyamide (PA), Nylon, Glass FilledBoard Guide--UL94 V-0Black--
0449141201
CONN HEADER VERT 24POS 3MM
$15.08000
161 - Immediate
MolexMolex
1
WM20193-ND
Micro-Fit 3.0 BMI 44432
Tray
ActiveHeaderMale Pin0.118" (3.00mm)2420.118" (3.00mm)AllBoard to Board or CableShrouded - 4 WallThrough HolePress-Fit, SolderPush-Pull-0.130" (3.30mm)-0.457" (11.60mm)SquareGold30.0µin (0.76µm)TinBrassPolyamide (PA), Nylon, Glass FilledBoard Guide--UL94 V-0Black--
44432-1002
CONN HEADER VERT 10POS 3MM
$5.01000
1,849 - Immediate
MolexMolex
1
WM1977-ND
Micro-Fit 3.0 BMI 44432
Tray
ActiveHeaderMale Pin0.118" (3.00mm)1020.118" (3.00mm)AllBoard to Board or CableShrouded - 4 WallThrough HolePress-Fit, SolderPush-Pull-0.130" (3.30mm)-0.457" (11.60mm)SquareGold15.0µin (0.38µm)TinBrassPolyamide (PA), Nylon, Glass FilledBoard Guide--UL94 V-0Black--
44432-1201
CONN HEADER VERT 12POS 3MM
$5.10000
4,725 - Immediate
MolexMolex
1
23-0444321201-ND
Micro-Fit 3.0 BMI 44432
Tray
ActiveHeaderMale Pin0.118" (3.00mm)1220.118" (3.00mm)AllBoard to Board or CableShrouded - 4 WallThrough HolePress-Fit, SolderPush-Pull-0.130" (3.30mm)-0.457" (11.60mm)SquareTin200.0µin (5.08µm)TinBrassPolyamide (PA), Nylon, Glass FilledBoard Guide--UL94 V-0Black--
44432-1602
CONN HEADER VERT 16POS 3MM
$5.46000
4,800 - Immediate
MolexMolex
1
WM1980-ND
Micro-Fit 3.0 BMI 44432
Tray
ActiveHeaderMale Pin0.118" (3.00mm)1620.118" (3.00mm)AllBoard to Board or CableShrouded - 4 WallThrough HolePress-Fit, SolderPush-Pull-0.130" (3.30mm)-0.457" (11.60mm)SquareGold15.0µin (0.38µm)TinBrassPolyamide (PA), Nylon, Glass FilledBoard Guide--UL94 V-0Black--
44432-1401
CONN HEADER VERT 14POS 3MM
$6.77000
272 - Immediate
MolexMolex
1
23-0444321401-ND
Micro-Fit 3.0 BMI 44432
Tray
ActiveHeaderMale Pin0.118" (3.00mm)1420.118" (3.00mm)AllBoard to Board or CableShrouded - 4 WallThrough HolePress-Fit, SolderPush-Pull-0.130" (3.30mm)-0.457" (11.60mm)SquareTin200.0µin (5.08µm)TinBrassPolyamide (PA), Nylon, Glass FilledBoard Guide--UL94 V-0Black--
44432-1402
CONN HEADER VERT 14POS 3MM
$7.81000
2,031 - Immediate
MolexMolex
1
WM1979-ND
Micro-Fit 3.0 BMI 44432
Tray
ActiveHeaderMale Pin0.118" (3.00mm)1420.118" (3.00mm)AllBoard to Board or CableShrouded - 4 WallThrough HolePress-Fit, SolderPush-Pull-0.130" (3.30mm)-0.457" (11.60mm)SquareGold15.0µin (0.38µm)TinBrassPolyamide (PA), Nylon, Glass FilledBoard Guide--UL94 V-0Black--
0444322002
CONN HEADER VERT 20POS 3MM
$10.40000
670 - Immediate
MolexMolex
1
WM23282-ND
Micro-Fit 3.0 BMI 44432
Tray
ActiveHeaderMale Pin0.118" (3.00mm)2020.118" (3.00mm)AllBoard to Board or CableShrouded - 4 WallThrough HolePress-Fit, SolderPush-Pull-0.130" (3.30mm)-0.457" (11.60mm)SquareGold15.0µin (0.38µm)TinBrassPolyamide (PA), Nylon, Glass FilledBoard Guide--UL94 V-0Black--
0444321801
CONN HEADER VERT 18POS 3MM
$7.81000
422 - Immediate
MolexMolex
1
WM20192-ND
Micro-Fit 3.0 BMI 44432
Tray
ActiveHeaderMale Pin0.118" (3.00mm)1820.118" (3.00mm)AllBoard to Board or CableShrouded - 4 WallThrough HolePress-Fit, SolderPush-Pull-0.130" (3.30mm)-0.457" (11.60mm)SquareTin200.0µin (5.08µm)TinBrassPolyamide (PA), Nylon, Glass FilledBoard Guide--UL94 V-0Black--
44432-0602
CONN HEADER VERT 6POS 3MM
$3.79000
0 - Immediate
MolexMolex
1
WM1975-ND
Micro-Fit 3.0 BMI 44432
Tray
ActiveHeaderMale Pin0.118" (3.00mm)620.118" (3.00mm)AllBoard to Board or CableShrouded - 4 WallThrough HolePress-Fit, SolderPush-Pull-0.130" (3.30mm)-0.457" (11.60mm)SquareGold15.0µin (0.38µm)TinBrassPolyamide (PA), Nylon, Glass FilledBoard Guide--UL94 V-0Black--
0444322001
CONN HEADER VERT 20POS 3MM
$8.68000
0 - Immediate
MolexMolex
1
WM14600-ND
Micro-Fit 3.0 BMI 44432
Tray
ActiveHeaderMale Pin0.118" (3.00mm)2020.118" (3.00mm)AllBoard to Board or CableShrouded - 4 WallThrough HolePress-Fit, SolderPush-Pull-0.130" (3.30mm)-0.457" (11.60mm)SquareTin200.0µin (5.08µm)TinBrassPolyamide (PA), Nylon, Glass FilledBoard Guide--UL94 V-0Black--
0444322402
CONN HEADER VERT 24POS 3MM
$14.55000
0 - Immediate
MolexMolex
1
WM20998-ND
Micro-Fit 3.0 BMI 44432
Tray
ActiveHeaderMale Pin0.118" (3.00mm)2420.118" (3.00mm)AllBoard to Board or CableShrouded - 4 WallThrough HolePress-Fit, SolderPush-Pull-0.130" (3.30mm)-0.457" (11.60mm)SquareGold15.0µin (0.38µm)TinBrassPolyamide (PA), Nylon, Glass FilledBoard Guide--UL94 V-0Black--
0444320403
CONN HEADER VERT 4POS 3MM
$1.94528
0 - Immediate
MolexMolex
2,016
Non-Stock
0444320403-ND
Micro-Fit 3.0 BMI 44432
Tray
ActiveHeaderMale Pin0.118" (3.00mm)420.118" (3.00mm)AllBoard to Board or CableShrouded - 4 WallThrough HolePress-Fit, SolderPush-Pull-0.130" (3.30mm)-0.457" (11.60mm)SquareGold30.0µin (0.76µm)TinBrassPolyamide (PA), Nylon, Glass FilledBoard Guide--UL94 V-0Black--
CONN HEADER VERT 6POS 3MM
CONN HEADER VERT 6POS 3MM
$1.96225
0 - Immediate
MolexMolex
1,680
Non-Stock
0444320652-ND
Micro-Fit 3.0 BMI 44432
Tape & Reel (TR)
ActiveHeaderMale Pin0.118" (3.00mm)620.118" (3.00mm)AllBoard to Board or CableShrouded - 4 WallThrough HolePress-Fit, SolderPush-Pull-0.130" (3.30mm)-0.457" (11.60mm)SquareGold15.0µin (0.38µm)TinBrassPolyamide (PA), Nylon, Glass FilledBoard Guide--UL94 V-0Black--
CONN HEADER VERT 6POS 3MM
CONN HEADER VERT 6POS 3MM
$2.38618
0 - Immediate
MolexMolex
1,680
Non-Stock
0444320653-ND
Micro-Fit 3.0 BMI 44432
Tray
ActiveHeaderMale Pin0.118" (3.00mm)620.118" (3.00mm)AllBoard to Board or CableShrouded - 4 WallThrough HolePress-Fit, SolderPush-Pull-0.130" (3.30mm)-0.457" (11.60mm)SquareGold30.0µin (0.76µm)TinBrassPolyamide (PA), Nylon, Glass FilledBoard Guide--UL94 V-0Black--
CONN HEADER VERT 6POS 3MM
CONN HEADER VERT 6POS 3MM
$2.38657
0 - Immediate
MolexMolex
1,680
Non-Stock
0444320603-ND
Micro-Fit 3.0 BMI 44432
Tray
ActiveHeaderMale Pin0.118" (3.00mm)620.118" (3.00mm)AllBoard to Board or CableShrouded - 4 WallThrough HolePress-Fit, SolderPush-Pull-0.130" (3.30mm)-0.457" (11.60mm)SquareGold30.0µin (0.76µm)TinBrassPolyamide (PA), Nylon, Glass FilledBoard Guide--UL94 V-0Black--
0444320803
CONN HEADER VERT 8POS 3MM
$2.99833
0 - Immediate
MolexMolex
1,428
Non-Stock
0444320803-ND
Micro-Fit 3.0 BMI 44432
Tray
ActiveHeaderMale Pin0.118" (3.00mm)820.118" (3.00mm)AllBoard to Board or CableShrouded - 4 WallThrough HolePress-Fit, SolderPush-Pull-0.130" (3.30mm)-0.457" (11.60mm)SquareGold30.0µin (0.76µm)TinBrassPolyamide (PA), Nylon, Glass FilledBoard Guide--UL94 V-0Black--
Showing
1 - 25
of 43

Rectangular Connectors - Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.