Showing
1 - 25
of 446
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
81040-600203-RB
CONN HEADER VERT 40POS 1.27MM
$15.14000
578 - Immediate
3M3M
1
81040-600203-RB-ND
810
Bulk
ActiveHeaderMale Pin0.050" (1.27mm)4020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderPush-Pull0.140" (3.56mm)0.092" (2.34mm)-0.405" (10.29mm)SquareGold30.0µin (0.76µm)TinCopper AlloyLiquid Crystal Polymer (LCP)Board Lock-55°C ~ 105°C-UL94 V-0Black0.75A-
81026-600C01-RB
CONN HEADER SMD 26POS 1.27MM
$16.49000
1,091 - Immediate
3M3M
1
3M162696-ND
810
Tray
ActiveHeaderMale Pin0.050" (1.27mm)2620.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLatch Lock/Eject Hooks, Short0.140" (3.56mm)--0.405" (10.29mm)SquareGold30.0µin (0.76µm)TinCopper AlloyLiquid Crystal Polymer (LCP)Retention Clips-55°C ~ 105°C-UL94 V-0Black0.75A-
81100-600203-RB
CONN HEADER VERT 100POS 1.27MM
$30.41000
153 - Immediate
3M3M
1
81100-600203-RB-ND
810
Bulk
ActiveHeaderMale Pin0.050" (1.27mm)10020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderPush-Pull0.140" (3.56mm)0.092" (2.34mm)-0.405" (10.29mm)SquareGold30.0µin (0.76µm)TinCopper AlloyLiquid Crystal Polymer (LCP)Board Lock-55°C ~ 105°C-UL94 V-0Black0.75A-
81050-660C07-RB
CONN HEADER SMD 50POS 1.27MM
$26.16000
2,128 - Immediate
3M3M
1
3M162614-ND
810
Tray
ActiveHeaderMale Pin0.050" (1.27mm)5020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLatch Lock/Eject Hooks, Long0.140" (3.56mm)--0.405" (10.29mm)SquareGold30.0µin (0.76µm)TinCopper AlloyLiquid Crystal Polymer (LCP)Retention Clips-55°C ~ 105°C-UL94 V-0Black0.75A-
81050-660C04-RB
CONN HEADER SMD 50POS 1.27MM
$20.12000
890 - Immediate
3M3M
1
3M162697-ND
810
Tray
ActiveHeaderMale Pin0.050" (1.27mm)5020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLatch Lock/Eject Hooks, Long0.140" (3.56mm)--0.405" (10.29mm)SquareGold30.0µin (0.76µm)TinCopper AlloyLiquid Crystal Polymer (LCP)--55°C ~ 105°C-UL94 V-0Black0.75A-
81050-660403-RB
CONN HEADER VERT 50POS 1.27MM
$20.12000
535 - Immediate
3M3M
1
3M157790-ND
810
Tray
ActiveHeaderMale Pin0.050" (1.27mm)5020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Lock/Eject Hooks, Long0.140" (3.56mm)0.143" (3.63mm)-0.405" (10.29mm)SquareGold30.0µin (0.76µm)TinCopper AlloyLiquid Crystal Polymer (LCP)Board Lock-55°C ~ 105°C-UL94 V-0Black0.75A-
81080-560403-RB
CONN HEADER R/A 80POS 1.27MM
$27.67000
745 - Immediate
3M3M
1
3M162641-ND
810
Box
ActiveHeaderMale Pin0.050" (1.27mm)8020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Lock/Eject Hooks0.140" (3.56mm)0.143" (3.63mm)-0.310" (7.87mm)SquareGold30.0µin (0.76µm)TinCopper AlloyLiquid Crystal Polymer (LCP)Board Guide-55°C ~ 105°C-UL94 V-0Black0.75A-
81026-660203-RB
CONN HEADER VERT 26POS 1.27MM
$11.90000
88 - Immediate
3M3M
1
3M160631-ND
810
Tray
ActiveHeaderMale Pin0.050" (1.27mm)2620.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Lock/Eject Hooks, Long0.140" (3.56mm)0.092" (2.34mm)-0.405" (10.29mm)SquareGold30.0µin (0.76µm)TinCopper AlloyLiquid Crystal Polymer (LCP)Board Lock-55°C ~ 105°C-UL94 V-0Black0.75A-
81100-560203-RB
CONN HEADER R/A 100P 1.27MM
$33.78000
0 - Immediate
3M3M
1
3M15433-ND
810
Bulk
ActiveHeaderMale Pin0.050" (1.27mm)10020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Lock/Eject Hooks, Long0.140" (3.56mm)0.090" (2.29mm)-0.310" (7.87mm)SquareGold30.0µin (0.76µm)TinCopper AlloyLiquid Crystal Polymer (LCP)Board Lock-55°C ~ 105°C-UL94 V-0Black0.75A-
81068-500203-RB
CONN HEADER R/A 68POS 1.27MM
$24.77000
84 - Immediate
3M3M
1
3M156433-ND
810
Bulk
ActiveHeaderMale Pin0.050" (1.27mm)6820.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderPush-Pull0.140" (3.56mm)0.090" (2.29mm)-0.310" (7.87mm)SquareGold30.0µin (0.76µm)TinCopper AlloyLiquid Crystal Polymer (LCP)Board Lock-55°C ~ 105°C-UL94 V-0Black0.75A-
81026-500203-RB
CONN HEADER R/A 26POS 1.27MM
$10.84000
37 - Immediate
3M3M
1
Non-Stock
81026-500203-RB-ND
810
Bulk
ActiveHeaderMale Pin0.050" (1.27mm)2620.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderPush-Pull0.140" (3.56mm)0.090" (2.29mm)-0.310" (7.87mm)SquareGold30.0µin (0.76µm)TinCopper AlloyLiquid Crystal Polymer (LCP)Board Lock-55°C ~ 105°C-UL94 V-0Black0.75A-
81050-600203-RB
CONN HEADER VERT 50POS 1.27MM
$19.53000
0 - Immediate
3M3M
1
3M156432-ND
810
Bulk
ActiveHeaderMale Pin0.050" (1.27mm)5020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderPush-Pull0.140" (3.56mm)0.092" (2.34mm)-0.405" (10.29mm)SquareGold30.0µin (0.76µm)TinCopper AlloyLiquid Crystal Polymer (LCP)Board Lock-55°C ~ 105°C-UL94 V-0Black0.75A-
81050-660C04-RB
CONN HEADER SMD 50POS 1.27MM
$28.93000
0 - Immediate
3M3M
1
3M162688-ND
810
Tray
ActiveHeaderMale Pin0.050" (1.27mm)5020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLatch Lock/Eject Hooks, Long0.140" (3.56mm)--0.405" (10.29mm)SquareGold30.0µin (0.76µm)TinCopper AlloyLiquid Crystal Polymer (LCP)Board Lock-55°C ~ 105°C-UL94 V-0Black0.75A-
810 Series
CONN HEADER R/A 26POS 1.27MM
$13.46000
0 - Immediate
3M3M
1
3M156431-ND
810
Tray
ActiveHeaderMale Pin0.050" (1.27mm)2620.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Lock/Eject Hooks, Long0.140" (3.56mm)0.090" (2.29mm)-0.310" (7.87mm)SquareGold30.0µin (0.76µm)TinCopper AlloyLiquid Crystal Polymer (LCP)Board Lock-55°C ~ 105°C-UL94 V-0Black0.75A-
81050-500203-RB
CONN HEADER R/A 50POS 1.27MM
$19.10000
0 - Immediate
3M3M
1
81050-500203-RB-ND
810
Bulk
ActiveHeaderMale Pin0.050" (1.27mm)5020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderPush-Pull0.140" (3.56mm)0.090" (2.29mm)-0.310" (7.87mm)SquareGold30.0µin (0.76µm)TinCopper AlloyLiquid Crystal Polymer (LCP)Board Lock-55°C ~ 105°C-UL94 V-0Black0.75A-
81020-600203-RB
CONN HEADER VERT 20POS 1.27MM
$8.20000
0 - Immediate
3M3M
1
81020-600203-RB-ND
810
Bulk
ActiveHeaderMale Pin0.050" (1.27mm)2020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderPush-Pull0.140" (3.56mm)0.092" (2.34mm)-0.405" (10.29mm)SquareGold30.0µin (0.76µm)TinCopper AlloyLiquid Crystal Polymer (LCP)Board Lock-55°C ~ 105°C-UL94 V-0Black0.75A-
CONN HEADER SMD 20POS 1.27MM
CONN HEADER SMD 20POS 1.27MM
$16.06000
0 - Immediate
3M3M
1
81020-660C07-RB-ND
810
Tray
ActiveHeaderMale Pin0.050" (1.27mm)2020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLatch Lock/Eject Hooks, Long0.140" (3.56mm)--0.405" (10.29mm)SquareGold30.0µin (0.76µm)TinCopper AlloyLiquid Crystal Polymer (LCP)Retention Clips-55°C ~ 105°C-UL94 V-0Black0.75A-
CONN HEADER VERT 40POS 1.27MM
CONN HEADER VERT 40POS 1.27MM
$16.49000
0 - Immediate
3M3M
1
81040-650203-RB-ND
810
Bulk
ActiveHeaderMale Pin0.050" (1.27mm)4020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Lock/Eject Hooks, Short0.140" (3.56mm)0.092" (2.34mm)-0.405" (10.29mm)SquareGold30.0µin (0.76µm)TinCopper AlloyLiquid Crystal Polymer (LCP)Board Lock-55°C ~ 105°C-UL94 V-0Black0.75A-
81026-660203-RB
CONN HEADER VERT 80POS 1.27MM
$28.93000
0 - Immediate
3M3M
1
3M157729-ND
810
Tray
ActiveHeaderMale Pin0.050" (1.27mm)8020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Lock/Eject Hooks, Long0.140" (3.56mm)0.092" (2.34mm)-0.405" (10.29mm)SquareGold30.0µin (0.76µm)TinCopper AlloyLiquid Crystal Polymer (LCP)Board Lock-55°C ~ 105°C-UL94 V-0Black0.75A-
CONN HEADER VERT 20POS 1.27MM
CONN HEADER VERT 20POS 1.27MM
$5.77856
0 - Immediate
3M3M
1,000
Non-Stock
81020-650403-RB-ND
810
Tray
ActiveHeaderMale Pin0.050" (1.27mm)2020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Lock/Eject Hooks, Short0.140" (3.56mm)0.143" (3.63mm)-0.405" (10.29mm)SquareGold30.0µin (0.76µm)TinCopper AlloyLiquid Crystal Polymer (LCP)Board Lock-55°C ~ 105°C-UL94 V-0Black0.75A-
CONN HEADER VERT 20POS 1.27MM
CONN HEADER VERT 20POS 1.27MM
$6.33871
0 - Immediate
3M3M
1,000
Non-Stock
81020-650203-RB-ND
810
Bulk
ActiveHeaderMale Pin0.050" (1.27mm)2020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Lock/Eject Hooks, Short0.140" (3.56mm)0.092" (2.34mm)-0.405" (10.29mm)SquareGold30.0µin (0.76µm)TinCopper AlloyLiquid Crystal Polymer (LCP)Board Lock-55°C ~ 105°C-UL94 V-0Black0.75A-
CONN HEADER R/A 20POS 1.27MM
CONN HEADER R/A 20POS 1.27MM
$6.62881
0 - Immediate
3M3M
1,000
Non-Stock
81020-550203-RB-ND
810
Bulk
ActiveHeaderMale Pin0.050" (1.27mm)2020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Lock/Eject Hooks, Short0.140" (3.56mm)0.090" (2.29mm)-0.310" (7.87mm)SquareGold30.0µin (0.76µm)TinCopper AlloyLiquid Crystal Polymer (LCP)Board Lock-55°C ~ 105°C-UL94 V-0Black0.75A-
CONN HEADER VERT 20POS 1.27MM
CONN HEADER VERT 20POS 1.27MM
$7.01519
0 - Immediate
3M3M
1,000
Non-Stock
81020-650303-RB-ND
810
Tray
ActiveHeaderMale Pin0.050" (1.27mm)2020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Lock/Eject Hooks, Short0.140" (3.56mm)0.110" (2.79mm)-0.405" (10.29mm)SquareGold30.0µin (0.76µm)TinCopper AlloyLiquid Crystal Polymer (LCP)Board Lock-55°C ~ 105°C-UL94 V-0Black0.75A-
CONN HEADER R/A 26POS 1.27MM
CONN HEADER R/A 26POS 1.27MM
$7.28097
0 - Immediate
3M3M
1,000
Non-Stock
81026-550203-RB-ND
810
Tray
ActiveHeaderMale Pin0.050" (1.27mm)2620.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Lock/Eject Hooks, Short0.140" (3.56mm)0.090" (2.29mm)-0.310" (7.87mm)SquareGold30.0µin (0.76µm)TinCopper AlloyLiquid Crystal Polymer (LCP)Board Lock-55°C ~ 105°C-UL94 V-0Black0.75A-
CONN HEADER R/A 26POS 1.27MM
CONN HEADER R/A 26POS 1.27MM
$7.52683
0 - Immediate
3M3M
1,000
Non-Stock
81026-560403-RB-ND
810
Bulk
ActiveHeaderMale Pin0.050" (1.27mm)2620.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Lock/Eject Hooks, Short0.140" (3.56mm)0.090" (2.29mm)-0.310" (7.87mm)SquareGold30.0µin (0.76µm)TinCopper AlloyLiquid Crystal Polymer (LCP)Board Lock-55°C ~ 105°C-UL94 V-0Black0.75A-
Showing
1 - 25
of 446

Rectangular Connectors - Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.