Showing
1 - 25
of 5,709
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
TFM-105-02-x-D-A
CONN HEADER SMD 10POS 1.27MM
$4.86000
9,706 - Immediate
Samtec Inc.Samtec Inc.
1
SAM14671TR-ND
SAM14671CT-ND
SAM14671DKR-ND
Tiger Eye™ TFM
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.050" (1.27mm)1020.050" (1.27mm)AllBoard to Board or CableShrouded - 4 WallSurface MountSolderPush-Pull0.131" (3.33mm)--0.220" (5.60mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Board Guide, Pick and Place-55°C ~ 125°C-UL94 V-0Black2.9A per Contact275VAC
TFM-105-02-x-D-WT
CONN HEADER SMD 10POS 1.27MM
$5.86000
2,216 - Immediate
Samtec Inc.Samtec Inc.
1
SAM14673TR-ND
SAM14673CT-ND
SAM14673DKR-ND
Tiger Eye™ TFM
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.050" (1.27mm)1020.050" (1.27mm)AllBoard to Board or CableShrouded - 4 WallSurface MountSolderPush-Pull0.131" (3.33mm)--0.220" (5.60mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Pick and Place, Solder Retention-55°C ~ 125°C-UL94 V-0Black2.9A per Contact275VAC
TFM-105-02-x-D
CONN HEADER SMD 10POS 1.27MM
$6.24000
10,493 - Immediate
Samtec Inc.Samtec Inc.
1
SAM13270TR-ND
SAM13270CT-ND
SAM13270DKR-ND
Tiger Eye™ TFM
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.050" (1.27mm)1020.050" (1.27mm)AllBoard to Board or CableShrouded - 4 WallSurface MountSolderPush-Pull0.131" (3.33mm)--0.220" (5.60mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Pick and Place-55°C ~ 125°C-UL94 V-0Black2.9A per Contact275VAC
TFM-110-02-x-D-A
CONN HEADER SMD 20POS 1.27MM
$8.97000
4,373 - Immediate
Samtec Inc.Samtec Inc.
1
612-TFM-110-02-L-D-A-K-TR-ND
612-TFM-110-02-L-D-A-K-CT-ND
612-TFM-110-02-L-D-A-K-DKR-ND
Tiger Eye™ TFM
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.050" (1.27mm)2020.050" (1.27mm)AllBoard to Board or CableShrouded - 4 WallSurface MountSolderPush-Pull0.131" (3.33mm)--0.220" (5.60mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Board Guide, Pick and Place-55°C ~ 125°C-UL94 V-0Black2.9A per Contact275VAC
TFM-115-02-x-D-A
CONN HEADER SMD 30POS 1.27MM
$11.51000
2,126 - Immediate
Samtec Inc.Samtec Inc.
1
SAM14693TR-ND
SAM14693CT-ND
SAM14693DKR-ND
Tiger Eye™ TFM
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.050" (1.27mm)3020.050" (1.27mm)AllBoard to Board or CableShrouded - 4 WallSurface MountSolderPush-Pull0.131" (3.33mm)--0.220" (5.60mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Board Guide, Pick and Place-55°C ~ 125°C-UL94 V-0Black2.9A per Contact275VAC
TFM-110-02-S-DH
CONN HEADER SMD R/A 20POS 1.27MM
$10.77000
1,319 - Immediate
Samtec Inc.Samtec Inc.
1
SAM14687TR-ND
SAM14687CT-ND
SAM14687DKR-ND
Tiger Eye™ TFM
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.050" (1.27mm)2020.050" (1.27mm)AllBoard to Board or CableShrouded - 4 WallSurface Mount, Right AngleSolderPush-Pull0.131" (3.33mm)--0.225" (5.72mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black2.9A per Contact275VAC
TFM-115-02-x-DH
CONN HEADER SMD R/A 30POS 1.27MM
$11.02000
1,461 - Immediate
Samtec Inc.Samtec Inc.
1
SAM14695TR-ND
SAM14695CT-ND
SAM14695DKR-ND
Tiger Eye™ TFM
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.050" (1.27mm)3020.050" (1.27mm)AllBoard to Board or CableShrouded - 4 WallSurface Mount, Right AngleSolderPush-Pull0.131" (3.33mm)--0.225" (5.72mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black2.9A per Contact275VAC
TFM-110-01-x-D-WT
CONN HEADER VERT 20POS 1.27MM
$8.80000
6,508 - Immediate
Samtec Inc.Samtec Inc.
1
SAM10116-ND
Tiger Eye™ TFM
Tube
ActiveHeaderMale Pin0.050" (1.27mm)2020.050" (1.27mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderPush-Pull0.131" (3.33mm)0.078" (1.98mm)-0.220" (5.60mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Solder Retention-55°C ~ 125°C-UL94 V-0Black2.9A per Contact275VAC
TFM-110-01-L-D
CONN HEADER VERT 20POS 1.27MM
$9.67000
1,772 - Immediate
Samtec Inc.Samtec Inc.
1
SAM10117-ND
Tiger Eye™ TFM
Tube
ActiveHeaderMale Pin0.050" (1.27mm)2020.050" (1.27mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderPush-Pull0.131" (3.33mm)0.078" (1.98mm)-0.220" (5.60mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black2.9A per Contact275VAC
TFM-110-02-S-DH
CONN HEADER SMD R/A 20POS 1.27MM
$10.77000
1,047 - Immediate
Samtec Inc.Samtec Inc.
1
SAM9154-ND
Tiger Eye™ TFM
Tube
ActiveHeaderMale Pin0.050" (1.27mm)2020.050" (1.27mm)AllBoard to Board or CableShrouded - 4 WallSurface Mount, Right AngleSolderPush-Pull0.131" (3.33mm)--0.225" (5.72mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black2.9A per Contact275VAC
TFM-115-01-L-D-RE1-WT
CONN HEADER R/A 30POS 1.27MM
$11.89000
2,416 - Immediate
Samtec Inc.Samtec Inc.
1
SAM10131-ND
Tiger Eye™ TFM
Tube
ActiveHeader, ElevatedMale Pin0.050" (1.27mm)3020.050" (1.27mm)AllBoard to Board or CableShrouded - 4 WallThrough Hole, Right AngleSolderPush-Pull0.139" (3.53mm)0.078" (1.98mm)-0.256" (6.50mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Solder Retention-55°C ~ 125°C-UL94 V-0Black2.9A per Contact275VAC
TFM-115-02-x-D-WT
CONN HEADER SMD 30POS 1.27MM
$11.92000
1,408 - Immediate
Samtec Inc.Samtec Inc.
1
SAM10138-ND
Tiger Eye™ TFM
Tube
ActiveHeaderMale Pin0.050" (1.27mm)3020.050" (1.27mm)AllBoard to Board or CableShrouded - 4 WallSurface MountSolderPush-Pull0.131" (3.33mm)--0.220" (5.60mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Solder Retention-55°C ~ 125°C-UL94 V-0Black2.9A per Contact275VAC
TFM-120-02-L-D-WT
CONN HEADER SMD 40POS 1.27MM
$14.90000
2,614 - Immediate
Samtec Inc.Samtec Inc.
1
SAM10154-ND
Tiger Eye™ TFM
Tube
ActiveHeaderMale Pin0.050" (1.27mm)4020.050" (1.27mm)AllBoard to Board or CableShrouded - 4 WallSurface MountSolderPush-Pull0.131" (3.33mm)--0.220" (5.60mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Solder Retention-55°C ~ 125°C-UL94 V-0Black2.9A per Contact275VAC
TFM SERIES 50 POS
CONN HEADER SMD 50POS 1.27MM
$20.58000
2,887 - Immediate
Samtec Inc.Samtec Inc.
1
SAM10762-ND
Tiger Eye™ TFM
Tube
ActiveHeaderMale Pin0.050" (1.27mm)5020.050" (1.27mm)AllBoard to Board or CableShrouded - 4 WallSurface MountSolderPush-Pull0.131" (3.33mm)--0.220" (5.60mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Board Guide-55°C ~ 125°C-UL94 V-0Black2.9A per Contact275VAC
TFM-125-02-x-DH
CONN HEADER SMD R/A 50POS 1.27MM
$20.87000
1,074 - Immediate
Samtec Inc.Samtec Inc.
1
SAM15092-ND
Tiger Eye™ TFM
Tube
ActiveHeaderMale Pin0.050" (1.27mm)5020.050" (1.27mm)AllBoard to Board or CableShrouded - 4 WallSurface Mount, Right AngleSolderPush-Pull0.131" (3.33mm)--0.225" (5.72mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black2.9A per Contact275VAC
TFM-140-02-x-D-A
CONN HEADER SMD 80POS 1.27MM
$23.18000
2,359 - Immediate
Samtec Inc.Samtec Inc.
1
SAM12108-ND
Tiger Eye™ TFM
Tube
ActiveHeaderMale Pin0.050" (1.27mm)8020.050" (1.27mm)AllBoard to Board or CableShrouded - 4 WallSurface MountSolderPush-Pull0.131" (3.33mm)--0.220" (5.60mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Board Guide-55°C ~ 125°C-UL94 V-0Black2.9A per Contact275VAC
TFM-140-02-x-D-A
CONN HEADER SMD 80POS 1.27MM
$28.60000
387 - Immediate
Samtec Inc.Samtec Inc.
1
SAM10764-ND
Tiger Eye™ TFM
Tube
ActiveHeaderMale Pin0.050" (1.27mm)8020.050" (1.27mm)AllBoard to Board or CableShrouded - 4 WallSurface MountSolderPush-Pull0.131" (3.33mm)--0.220" (5.60mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Board Guide-55°C ~ 125°C-UL94 V-0Black2.9A per Contact275VAC
TFM-105-02-x-D
CONN HEADER SMD 10POS 1.27MM
$5.17000
5,065 - Immediate
Samtec Inc.Samtec Inc.
1
612-TFM-105-02-L-D-P-TR-ND
612-TFM-105-02-L-D-P-CT-ND
612-TFM-105-02-L-D-P-DKR-ND
Tiger Eye™ TFM
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.050" (1.27mm)1020.050" (1.27mm)AllBoard to Board or CableShrouded - 4 WallSurface MountSolderPush-Pull0.131" (3.33mm)--0.220" (5.60mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Pick and Place-55°C ~ 125°C-UL94 V-0Black2.9A per Contact275VAC
TFM-105-02-L-DH
CONN HEADER SMD R/A 10POS 1.27MM
$5.62000
1,084 - Immediate
Samtec Inc.Samtec Inc.
1
SAM14674TR-ND
SAM14674CT-ND
SAM14674DKR-ND
Tiger Eye™ TFM
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.050" (1.27mm)1020.050" (1.27mm)AllBoard to Board or CableShrouded - 4 WallSurface Mount, Right AngleSolderPush-Pull0.131" (3.33mm)--0.225" (5.72mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black2.9A per Contact275VAC
TFM-105-02-x-D
CONN HEADER SMD 10POS 1.27MM
$5.90000
532 - Immediate
Samtec Inc.Samtec Inc.
1
SAM13269TR-ND
SAM13269CT-ND
SAM13269DKR-ND
Tiger Eye™ TFM
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.050" (1.27mm)1020.050" (1.27mm)AllBoard to Board or CableShrouded - 4 WallSurface MountSolderPush-Pull0.131" (3.33mm)--0.220" (5.60mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Pick and Place-55°C ~ 125°C-UL94 V-0Black2.9A per Contact275VAC
TFM-105-02-L-D-A
CONN HEADER SMD 10POS 1.27MM
$4.50000
4,033 - Immediate
Samtec Inc.Samtec Inc.
1
SAM10093-ND
Tiger Eye™ TFM
Tube
ActiveHeaderMale Pin0.050" (1.27mm)1020.050" (1.27mm)AllBoard to Board or CableShrouded - 4 WallSurface MountSolderPush-Pull0.131" (3.33mm)--0.220" (5.60mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Board Guide-55°C ~ 125°C-UL94 V-0Black2.9A per Contact275VAC
TFM-105-02-x-D
CONN HEADER SMD 10POS 1.27MM
$4.50000
1,986 - Immediate
Samtec Inc.Samtec Inc.
1
SAM10092-ND
Tiger Eye™ TFM
Tube
ActiveHeaderMale Pin0.050" (1.27mm)1020.050" (1.27mm)AllBoard to Board or CableShrouded - 4 WallSurface MountSolderPush-Pull0.131" (3.33mm)--0.220" (5.60mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black2.9A per Contact275VAC
TFM-107-02-x-D-A
CONN HEADER SMD 14POS 1.27MM
$6.66000
1,217 - Immediate
Samtec Inc.Samtec Inc.
1
SAM14679TR-ND
SAM14679CT-ND
SAM14679DKR-ND
Tiger Eye™ TFM
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.050" (1.27mm)1420.050" (1.27mm)AllBoard to Board or CableShrouded - 4 WallSurface MountSolderPush-Pull0.131" (3.33mm)--0.220" (5.60mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Board Guide, Pick and Place-55°C ~ 125°C-UL94 V-0Black2.9A per Contact275VAC
TFM-103-01-x-D-WT
CONN HEADER VERT 6POS 1.27MM
$4.77000
1,687 - Immediate
Samtec Inc.Samtec Inc.
1
SAM10084-ND
Tiger Eye™ TFM
Tube
ActiveHeaderMale Pin0.050" (1.27mm)620.050" (1.27mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderPush-Pull0.131" (3.33mm)0.078" (1.98mm)-0.220" (5.60mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Solder Retention-55°C ~ 125°C-UL94 V-0Black2.9A per Contact275VAC
TFM-104-01-L-D-WT
CONN HEADER VERT 8POS 1.27MM
$4.93000
1,668 - Immediate
Samtec Inc.Samtec Inc.
1
SAM12047-ND
Tiger Eye™ TFM
Tube
ActiveHeaderMale Pin0.050" (1.27mm)820.050" (1.27mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderPush-Pull0.131" (3.33mm)0.078" (1.98mm)-0.220" (5.60mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Solder Retention-55°C ~ 125°C-UL94 V-0Black2.9A per Contact275VAC
Showing
1 - 25
of 5,709

Rectangular Connectors - Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.