Showing
1 - 25
of 12,341
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
FTSH 1xx-0x-x-DV-x
CONN HEADER SMD 10POS 1.27MM
$3.88000
8,266 - Immediate
Samtec Inc.Samtec Inc.
1
SAM13167TR-ND
SAM13167CT-ND
SAM13167DKR-ND
FTSH
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeader, CuttableMale Pin0.050" (1.27mm)1020.050" (1.27mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.120" (3.05mm)--0.099" (2.51mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black3.4A per Contact-
FTSH 1xx-0x-x-DV-x
CONN HEADER SMD 10POS 1.27MM
$3.77000
8,804 - Immediate
Samtec Inc.Samtec Inc.
1
SAM13161TR-ND
SAM13161CT-ND
SAM13161DKR-ND
FTSH
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeader, CuttableMale Pin0.050" (1.27mm)1020.050" (1.27mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.120" (3.05mm)--0.099" (2.51mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Pick and Place-55°C ~ 125°C-UL94 V-0Black3.4A per Contact-
FTSH-105-0x-x-DV-K-A-(P)
CONN HEADER SMD 10POS 1.27MM
$7.42000
6,197 - Immediate
Samtec Inc.Samtec Inc.
1
SAM13163TR-ND
SAM13163CT-ND
SAM13163DKR-ND
FTSH
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeader, CuttableMale Pin0.050" (1.27mm)1020.050" (1.27mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.120" (3.05mm)--0.099" (2.51mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Board Guide, Keying Shroud, Pick and Place-55°C ~ 125°C-UL94 V-0Black3.4A per Contact-
FTSH Series
CONN HEADER SMD R/A 10POS 1.27MM
$4.19000
2,255 - Immediate
Samtec Inc.Samtec Inc.
1
SAM13931TR-ND
SAM13931CT-ND
SAM13931DKR-ND
FTSH
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeader, CuttableMale Pin0.050" (1.27mm)1020.050" (1.27mm)AllBoard to Board or CableUnshroudedSurface Mount, Right AngleSolderPush-Pull0.120" (3.05mm)--0.135" (3.43mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black3.4A per Contact-
FTSH 1xx-0x-x-DV-x
CONN HEADER SMD 10POS 1.27MM
$4.28000
3,273 - Immediate
Samtec Inc.Samtec Inc.
1
SAM13166TR-ND
SAM13166CT-ND
SAM13166DKR-ND
FTSH
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeader, CuttableMale Pin0.050" (1.27mm)1020.050" (1.27mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.120" (3.05mm)--0.099" (2.51mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Pick and Place-55°C ~ 125°C-UL94 V-0Black3.4A per Contact-
FTSH 1xx-0x-x-DV-x
CONN HEADER SMD 10POS 1.27MM
$3.32000
23,222 - Immediate
Samtec Inc.Samtec Inc.
1
SAM8795-ND
FTSH
Tube
ActiveHeader, CuttableMale Pin0.050" (1.27mm)1020.050" (1.27mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.120" (3.05mm)--0.099" (2.51mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black3.4A per Contact-
FTSH-105-0x-x-DV-K-(P)
CONN HEADER SMD 10POS 1.27MM
$5.39000
8,263 - Immediate
Samtec Inc.Samtec Inc.
1
SAM13160TR-ND
SAM13160CT-ND
SAM13160DKR-ND
FTSH
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeader, CuttableMale Pin0.050" (1.27mm)1020.050" (1.27mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.120" (3.05mm)--0.099" (2.51mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Keying Shroud-55°C ~ 125°C-UL94 V-0Black3.4A per Contact-
FTSH-105-0x-x-DV-K-(P)
CONN HEADER SMD 10POS 1.27MM
$5.90000
11,842 - Immediate
Samtec Inc.Samtec Inc.
1
SAM13165TR-ND
SAM13165CT-ND
SAM13165DKR-ND
FTSH
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeader, CuttableMale Pin0.050" (1.27mm)1020.050" (1.27mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.120" (3.05mm)--0.099" (2.51mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Keying Shroud-55°C ~ 125°C-UL94 V-0Black3.4A per Contact-
FTSH-105-0x-x-DV-K-(P)
CONN HEADER SMD 10POS 1.27MM
$6.08000
62,663 - Immediate
Samtec Inc.Samtec Inc.
1
SAM13159TR-ND
SAM13159CT-ND
SAM13159DKR-ND
FTSH
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeader, CuttableMale Pin0.050" (1.27mm)1020.050" (1.27mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.120" (3.05mm)--0.099" (2.51mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Keying Shroud, Pick and Place-55°C ~ 125°C-UL94 V-0Black3.4A per Contact-
FTSH-105-0x-x-DV-K-(P)
CONN HEADER SMD 10POS 1.27MM
$6.59000
20,897 - Immediate
Samtec Inc.Samtec Inc.
1
SAM13164TR-ND
SAM13164CT-ND
SAM13164DKR-ND
FTSH
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeader, CuttableMale Pin0.050" (1.27mm)1020.050" (1.27mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.120" (3.05mm)--0.099" (2.51mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Keying Shroud, Pick and Place-55°C ~ 125°C-UL94 V-0Black3.4A per Contact-
FTSH-106-0x-x-DV-K-(P)
CONN HEADER SMD 12POS 1.27MM
$6.70000
2,965 - Immediate
Samtec Inc.Samtec Inc.
1
SAM13942TR-ND
SAM13942CT-ND
SAM13942DKR-ND
FTSH
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeader, CuttableMale Pin0.050" (1.27mm)1220.050" (1.27mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.120" (3.05mm)--0.099" (2.51mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Keying Shroud, Pick and Place-55°C ~ 125°C-UL94 V-0Black3.4A per Contact-
FTSH-105-0x-x-DV-K-(P)
CONN HEADER SMD 10POS 1.27MM
$6.59000
7,198 - Immediate
Samtec Inc.Samtec Inc.
1
SAM13168TR-ND
SAM13168CT-ND
SAM13168DKR-ND
FTSH
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeader, CuttableMale Pin0.050" (1.27mm)1020.050" (1.27mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.120" (3.05mm)--0.099" (2.51mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Keying Shroud, Pick and Place-55°C ~ 125°C-UL94 V-0Black3.4A per Contact-
FTSH-105-0x-x-DV-K-A-(P)
CONN HEADER SMD 10POS 1.27MM
$4.54000
2,339 - Immediate
Samtec Inc.Samtec Inc.
1
SAM9440-ND
FTSH
Tube
ActiveHeader, CuttableMale Pin0.050" (1.27mm)1020.050" (1.27mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.120" (3.05mm)--0.099" (2.51mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Board Guide, Keying Shroud, Pick and Place-55°C ~ 125°C-UL94 V-0Black3.4A per Contact-
FTSH 1xx-0x-x-DV-x
CONN HEADER SMD 20POS 1.27MM
$6.82000
3,485 - Immediate
Samtec Inc.Samtec Inc.
1
SAM13954TR-ND
SAM13954CT-ND
SAM13954DKR-ND
FTSH
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeader, CuttableMale Pin0.050" (1.27mm)2020.050" (1.27mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.120" (3.05mm)--0.099" (2.51mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Pick and Place-55°C ~ 125°C-UL94 V-0Black3.4A per Contact-
FTSH-105-0x-x-DV-007-K-(P)
CONN HEADER SMD 10POS 1.27MM
$7.06000
365 - Immediate
Samtec Inc.Samtec Inc.
1
SAM13932TR-ND
SAM13932CT-ND
SAM13932DKR-ND
FTSH
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeader, CuttableMale Pin0.050" (1.27mm)1020.050" (1.27mm)9Board to Board or CableUnshroudedSurface MountSolderPush-Pull0.120" (3.05mm)--0.099" (2.51mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Keying Shroud, Pick and Place-55°C ~ 125°C-UL94 V-0Black3.4A per Contact-
FTSH-105-01-F-DV-K
CONN HEADER SMD 10POS 1.27MM
$5.39000
24,595 - Immediate
Samtec Inc.Samtec Inc.
1
SAM8796-ND
FTSH
Tube
ActiveHeader, CuttableMale Pin0.050" (1.27mm)1020.050" (1.27mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.120" (3.05mm)--0.099" (2.51mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Keying Shroud-55°C ~ 125°C-UL94 V-0Black3.4A per Contact-
FTSH 1xx-0x-x-DV-x
CONN HEADER SMD 20POS 1.27MM
$7.82000
128 - Immediate
Samtec Inc.Samtec Inc.
1
612-FTSH-110-01-L-DV-P-TR-ND
612-FTSH-110-01-L-DV-P-TRCT-ND
612-FTSH-110-01-L-DV-P-TRDKR-ND
FTSH
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeader, CuttableMale Pin0.050" (1.27mm)2020.050" (1.27mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.120" (3.05mm)--0.099" (2.51mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Pick and Place-55°C ~ 125°C-UL94 V-0Black3.4A per Contact-
FTSH Series
CONN HEADER VERT 10POS 1.27MM
$5.57000
32,523 - Immediate
Samtec Inc.Samtec Inc.
1
SAM8798-ND
FTSH
Tube
ActiveHeader, CuttableMale Pin0.050" (1.27mm)1020.050" (1.27mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.120" (3.05mm)0.090" (2.29mm)0.309" (7.86mm)0.099" (2.51mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Keying Shroud-55°C ~ 125°C-UL94 V-0Black3.4A per Contact-
FTSH-107-0x-x-DV-K-(P)
CONN HEADER SMD 14POS 1.27MM
$8.00000
931 - Immediate
Samtec Inc.Samtec Inc.
1
SAM13946TR-ND
SAM13946CT-ND
SAM13946DKR-ND
FTSH
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeader, CuttableMale Pin0.050" (1.27mm)1420.050" (1.27mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.120" (3.05mm)--0.099" (2.51mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Keying Shroud, Pick and Place-55°C ~ 125°C-UL94 V-0Black3.4A per Contact-
FTSH-105-01-L-DV-K
CONN HEADER SMD 10POS 1.27MM
$5.90000
32,965 - Immediate
Samtec Inc.Samtec Inc.
1
SAM8799-ND
FTSH
Tube
ActiveHeader, CuttableMale Pin0.050" (1.27mm)1020.050" (1.27mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.120" (3.05mm)--0.099" (2.51mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Keying Shroud-55°C ~ 125°C-UL94 V-0Black3.4A per Contact-
FTSH-105-01-F-D-RA-K
CONN HEADER R/A 10POS 1.27MM
$5.90000
3,395 - Immediate
Samtec Inc.Samtec Inc.
1
SAM9437-ND
FTSH
Tube
ActiveHeader, CuttableMale Pin0.050" (1.27mm)1020.050" (1.27mm)AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.120" (3.05mm)0.090" (2.29mm)-0.135" (3.43mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Keying Shroud-55°C ~ 125°C-UL94 V-0Black3.4A per Contact-
FTSH-105-0x-x-DV-K-(P)
CONN HEADER SMD 10POS 1.27MM
$6.08000
3,941 - Immediate
Samtec Inc.Samtec Inc.
1
SAM8797-ND
FTSH
Tube
ActiveHeader, CuttableMale Pin0.050" (1.27mm)1020.050" (1.27mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.120" (3.05mm)--0.099" (2.51mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Keying Shroud, Pick and Place-55°C ~ 125°C-UL94 V-0Black3.4A per Contact-
FTSH-110-0x-x-DV-K-x
CONN HEADER SMD 20POS 1.27MM
$9.08000
1,263 - Immediate
Samtec Inc.Samtec Inc.
1
SAM13960TR-ND
SAM13960CT-ND
SAM13960DKR-ND
FTSH
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeader, CuttableMale Pin0.050" (1.27mm)2020.050" (1.27mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.120" (3.05mm)--0.099" (2.51mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Keying Shroud-55°C ~ 125°C-UL94 V-0Black3.4A per Contact-
FTSH-110-0x-x-DV-K-x
CONN HEADER SMD 20POS 1.27MM
$8.76000
4,481 - Immediate
Samtec Inc.Samtec Inc.
1
SAM13175TR-ND
SAM13175CT-ND
SAM13175DKR-ND
FTSH
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeader, CuttableMale Pin0.050" (1.27mm)2020.050" (1.27mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.120" (3.05mm)--0.099" (2.51mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Keying Shroud, Pick and Place-55°C ~ 125°C-UL94 V-0Black3.4A per Contact-
FTSH-105-0x-x-DV-007-K-(P)
CONN HEADER SMD 10POS 1.27MM
$6.33000
4,399 - Immediate
Samtec Inc.Samtec Inc.
1
SAM9438-ND
FTSH
Tube
ActiveHeader, CuttableMale Pin0.050" (1.27mm)1020.050" (1.27mm)9Board to Board or CableUnshroudedSurface MountSolderPush-Pull0.120" (3.05mm)--0.099" (2.51mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Keying Shroud-55°C ~ 125°C-UL94 V-0Black3.4A per Contact-
Showing
1 - 25
of 12,341

Rectangular Connectors - Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.