Showing
1 - 25
of 4,986
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
BKT-1xx-03-xx-V-A
CONN HEADER SMD 25POS 1MM
$10.22000
215 - Immediate
Samtec Inc.Samtec Inc.
1
BKT-125-03-L-V-A-ND
BKT
Tube
ActiveHeaderMale Pin0.039" (1.00mm)2520.100" (2.54mm)AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.065" (1.65mm)--0.098" (2.50mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Board Guide-55°C ~ 125°C-UL94 V-0Black2.8A per Contact-
BKT-1xx-03-xx-V
CONN HEADER SMD 35POS 1MM
$11.72000
124 - Immediate
Samtec Inc.Samtec Inc.
1
BKT-135-03-L-V-ND
BKT
Tube
ActiveHeaderMale Pin0.039" (1.00mm)3520.100" (2.54mm)AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.065" (1.65mm)--0.098" (2.50mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black2.8A per Contact-
BKT-1xx-03-xx-V-A
CONN HEADER SMD 51POS 1MM
$14.99000
110 - Immediate
Samtec Inc.Samtec Inc.
1
BKT-151-03-L-V-A-ND
BKT
Tube
ActiveHeaderMale Pin0.039" (1.00mm)5120.100" (2.54mm)AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.065" (1.65mm)--0.098" (2.50mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Board Guide-55°C ~ 125°C-UL94 V-0Black2.8A per Contact-
BKT-107-01-xx-V
CONN HEADER SMD 7POS 1MM
$1.62559
0 - Immediate
Samtec Inc.Samtec Inc.
1,125
Non-Stock
BKT-107-01-FM-V-TR-ND
BKT
Tape & Reel (TR)
ActiveHeaderMale Pin0.039" (1.00mm)720.100" (2.54mm)AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.065" (1.65mm)--0.064" (1.63mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black2.8A per Contact-
BKT-107-01-xx-V
CONN HEADER SMD 7POS 1MM
$1.62559
0 - Immediate
Samtec Inc.Samtec Inc.
1,125
Non-Stock
BKT-107-01-F-V-TR-ND
BKT
Tape & Reel (TR)
ActiveHeaderMale Pin0.039" (1.00mm)720.100" (2.54mm)AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.065" (1.65mm)--0.064" (1.63mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black2.8A per Contact-
BKT-107-02-xx-V
CONN HEADER SMD 7POS 1MM
$1.66893
0 - Immediate
Samtec Inc.Samtec Inc.
1,050
Non-Stock
BKT-107-02-F-V-TR-ND
BKT
Tape & Reel (TR)
ActiveHeaderMale Pin0.039" (1.00mm)720.100" (2.54mm)AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.065" (1.65mm)--0.064" (1.63mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black2.8A per Contact-
BKT-109-01-xx-V
CONN HEADER SMD 9POS 1MM
$1.95070
0 - Immediate
Samtec Inc.Samtec Inc.
1,125
Non-Stock
BKT-109-01-F-V-TR-ND
BKT
Tape & Reel (TR)
ActiveHeaderMale Pin0.039" (1.00mm)920.100" (2.54mm)AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.065" (1.65mm)--0.064" (1.63mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black2.8A per Contact-
BKT-107-01-xx-V
CONN HEADER SMD 7POS 1MM
$2.08075
0 - Immediate
Samtec Inc.Samtec Inc.
1,125
Non-Stock
BKT-107-01-L-V-TR-ND
BKT
Tape & Reel (TR)
ActiveHeaderMale Pin0.039" (1.00mm)720.100" (2.54mm)AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.065" (1.65mm)--0.064" (1.63mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black2.8A per Contact-
BKT-107-02-xx-V
CONN HEADER SMD 7POS 1MM
$2.12410
0 - Immediate
Samtec Inc.Samtec Inc.
1,050
Non-Stock
BKT-107-02-L-V-TR-ND
BKT
Tape & Reel (TR)
ActiveHeaderMale Pin0.039" (1.00mm)720.100" (2.54mm)AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.065" (1.65mm)--0.064" (1.63mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black2.8A per Contact-
BKT-109-01-xx-V
CONN HEADER SMD 9POS 1MM
$2.40948
0 - Immediate
Samtec Inc.Samtec Inc.
1,125
Non-Stock
BKT-109-01-L-V-TR-ND
BKT
Tape & Reel (TR)
ActiveHeaderMale Pin0.039" (1.00mm)920.100" (2.54mm)AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.065" (1.65mm)--0.064" (1.63mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black2.8A per Contact-
BKT-113-01-xx-V
CONN HEADER SMD 13POS 1MM
$2.53519
0 - Immediate
Samtec Inc.Samtec Inc.
1,075
Non-Stock
BKT-113-01-F-V-TR-ND
BKT
Tape & Reel (TR)
ActiveHeaderMale Pin0.039" (1.00mm)1320.100" (2.54mm)AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.065" (1.65mm)--0.064" (1.63mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black2.8A per Contact-
BKT-107-01-xx-V
CONN HEADER SMD 7POS 1MM
$2.57926
0 - Immediate
Samtec Inc.Samtec Inc.
135
Non-Stock
BKT-107-01-F-V-ND
BKT
Tube
ActiveHeaderMale Pin0.039" (1.00mm)720.100" (2.54mm)AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.065" (1.65mm)--0.064" (1.63mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black2.8A per Contact-
BKT-107-03-xx-V
CONN HEADER SMD 7POS 1MM
$2.59804
0 - Immediate
Samtec Inc.Samtec Inc.
950
Non-Stock
BKT-107-03-L-V-TR-ND
BKT
Tape & Reel (TR)
ActiveHeaderMale Pin0.039" (1.00mm)720.100" (2.54mm)AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.065" (1.65mm)--0.098" (2.50mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black2.8A per Contact-
BKT-107-03-xx-V
CONN HEADER SMD 7POS 1MM
$2.73098
0 - Immediate
Samtec Inc.Samtec Inc.
194
Non-Stock
BKT-107-03-F-V-ND
BKT
Tube
ActiveHeaderMale Pin0.039" (1.00mm)720.100" (2.54mm)AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.065" (1.65mm)--0.098" (2.50mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black2.8A per Contact-
BKT-111-01-xx-V
CONN HEADER SMD 11POS 1MM
$2.82202
0 - Immediate
Samtec Inc.Samtec Inc.
875
Non-Stock
BKT-111-01-F-V-TR-ND
BKT
Tape & Reel (TR)
ActiveHeaderMale Pin0.039" (1.00mm)1120.100" (2.54mm)AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.065" (1.65mm)--0.064" (1.63mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black2.8A per Contact-
BKT-107-04-xx-V
CONN HEADER SMD 7POS 1MM
$2.82206
0 - Immediate
Samtec Inc.Samtec Inc.
194
Non-Stock
BKT-107-04-F-V-ND
BKT
Tube
ActiveHeaderMale Pin0.039" (1.00mm)720.100" (2.54mm)AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.065" (1.65mm)--0.137" (3.47mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black2.8A per Contact-
BKT-113-01-xx-V
CONN HEADER SMD 13POS 1MM
$2.84948
0 - Immediate
Samtec Inc.Samtec Inc.
1,075
Non-Stock
BKT-113-01-F-V-P-TR-ND
BKT
Tape & Reel (TR)
ActiveHeaderMale Pin0.039" (1.00mm)1320.100" (2.54mm)AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.065" (1.65mm)--0.064" (1.63mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Pick and Place-55°C ~ 125°C-UL94 V-0Black2.8A per Contact-
BKT-107-05-xx-V
CONN HEADER SMD 7POS 1MM
$2.91304
0 - Immediate
Samtec Inc.Samtec Inc.
194
Non-Stock
BKT-107-05-F-V-ND
BKT
Tube
ActiveHeaderMale Pin0.039" (1.00mm)720.100" (2.54mm)AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.065" (1.65mm)--0.177" (4.50mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black2.8A per Contact-
BKT-109-02-xx-V
CONN HEADER SMD 9POS 1MM
$3.09219
0 - Immediate
Samtec Inc.Samtec Inc.
146
Non-Stock
BKT-109-02-F-V-ND
BKT
Tube
ActiveHeaderMale Pin0.039" (1.00mm)920.100" (2.54mm)AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.065" (1.65mm)--0.064" (1.63mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black2.8A per Contact-
BKT-107-04-xx-V
CONN HEADER SMD 7POS 1MM
$3.11968
0 - Immediate
Samtec Inc.Samtec Inc.
600
Non-Stock
BKT-107-04-L-V-TR-ND
BKT
Tape & Reel (TR)
ActiveHeaderMale Pin0.039" (1.00mm)720.100" (2.54mm)AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.065" (1.65mm)--0.137" (3.47mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black2.8A per Contact-
BKT-109-01-xx-V
CONN HEADER SMD 9POS 1MM
$3.00560
0 - Immediate
Samtec Inc.Samtec Inc.
109
Non-Stock
BKT-109-01-F-V-ND
BKT
Tube
ActiveHeaderMale Pin0.039" (1.00mm)920.100" (2.54mm)AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.065" (1.65mm)--0.064" (1.63mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black2.8A per Contact-
BKT-109-03-xx-V
CONN HEADER SMD 9POS 1MM
$3.17890
0 - Immediate
Samtec Inc.Samtec Inc.
146
Non-Stock
BKT-109-03-F-V-ND
BKT
Tube
ActiveHeaderMale Pin0.039" (1.00mm)920.100" (2.54mm)AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.065" (1.65mm)--0.098" (2.50mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black2.8A per Contact-
BKT-107-01-xx-V
CONN HEADER SMD 7POS 1MM
$3.20778
0 - Immediate
Samtec Inc.Samtec Inc.
135
Non-Stock
BKT-107-01-L-V-ND
BKT
Tube
ActiveHeaderMale Pin0.039" (1.00mm)720.100" (2.54mm)AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.065" (1.65mm)--0.064" (1.63mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black2.8A per Contact-
BKT-107-05-xx-V
CONN HEADER SMD 7POS 1MM
$3.21792
0 - Immediate
Samtec Inc.Samtec Inc.
525
Non-Stock
BKT-107-05-L-V-TR-ND
BKT
Tape & Reel (TR)
ActiveHeaderMale Pin0.039" (1.00mm)720.100" (2.54mm)AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.065" (1.65mm)--0.177" (4.50mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black2.8A per Contact-
BKT-109-04-xx-V
CONN HEADER SMD 9POS 1MM
$3.26562
0 - Immediate
Samtec Inc.Samtec Inc.
146
Non-Stock
BKT-109-04-F-V-ND
BKT
Tube
ActiveHeaderMale Pin0.039" (1.00mm)920.100" (2.54mm)AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.065" (1.65mm)--0.137" (3.47mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black2.8A per Contact-
Showing
1 - 25
of 4,986

Rectangular Connectors - Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.