Showing
1 - 25
of 15,061
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
68000-2 pin gold
CONN HEADER VERT 2POS 2.54MM
$0.33000
18,686 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-3500-ND
BERGSTIK® II
Bag
ActiveHeaderMale Pin0.100" (2.54mm)21-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.095" (2.41mm)0.425" (10.80mm)0.100" (2.54mm)SquareGold or Gold, GXT™30.0µin (0.76µm)-Phosphor Bronze---65°C ~ 125°C-UL94 V-0Black3A per Contact-
68001-x03
CONN HEADER VERT 3POS 2.54MM
$0.33000
12,376 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-3470-ND
BERGSTIK® II
Bag
ActiveHeaderMale Pin0.100" (2.54mm)31-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.120" (3.05mm)0.450" (11.43mm)0.100" (2.54mm)SquareGold or Gold, GXT™15.0µin (0.38µm)-Phosphor Bronze---65°C ~ 125°C-UL94 V-0Black3A per Contact-
67997-410HLF
CONN HEADER VERT 10POS 2.54MM
$0.45000
47,060 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-3243-ND
BERGSTIK® II
Bag
ActiveHeaderMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.120" (3.05mm)0.450" (11.43mm)0.100" (2.54mm)SquareTin100.0µin (2.54µm)TinPhosphor Bronze---65°C ~ 130°C-UL94 V-0Black3A-
68000-103HLF
CONN HEADER VERT 3POS 2.54MM
$0.46000
39,252 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-3461-ND
BERGSTIK® II
Bag
ActiveHeaderMale Pin0.100" (2.54mm)31-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.095" (2.41mm)0.425" (10.80mm)0.100" (2.54mm)SquareGold or Gold, GXT™30.0µin (0.76µm)-Phosphor Bronze---65°C ~ 125°C-UL94 V-0Black3A per Contact-
67997-206HLF
CONN HEADER VERT 6POS 2.54MM
$0.57000
20,290 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-3234-ND
BERGSTIK® II
Bag
ActiveHeaderMale Pin0.100" (2.54mm)620.100" (2.54mm)AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.120" (3.05mm)0.450" (11.43mm)0.100" (2.54mm)SquareGold or Gold, GXT™15.0µin (0.38µm)-Phosphor Bronze---65°C ~ 130°C-UL94 V-0Black3A-
67997-xxx
CONN HEADER VERT 10POS 2.54MM
$0.86000
30,923 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-3236-ND
BERGSTIK® II
Bag
ActiveHeaderMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.120" (3.05mm)0.450" (11.43mm)0.100" (2.54mm)SquareGold or Gold, GXT™15.0µin (0.38µm)-Phosphor Bronze---65°C ~ 130°C-UL94 V-0Black3A-
67996-420hlf
CONN HEADER VERT 20POS 2.54MM
$0.98000
41,922 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-3221-ND
BERGSTIK® II
Bag
ActiveHeaderMale Pin0.100" (2.54mm)2020.100" (2.54mm)AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.095" (2.41mm)0.425" (10.80mm)0.100" (2.54mm)SquareTin100.0µin (2.54µm)TinPhosphor Bronze----UL94 V-0Black--
68602-xxx
CONN HEADER VERT 16POS 2.54MM
$1.40000
5,700 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-3364-ND
BERGSTIK® II
Bag
ActiveHeaderMale Pin0.100" (2.54mm)1620.100" (2.54mm)AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.150" (3.81mm)0.480" (12.19mm)0.100" (2.54mm)SquareGold or Gold, GXT™30.0µin (0.76µm)-Phosphor Bronze----UL94 V-0Black--
68021-xxx
CONN HEADER R/A 16POS 2.54MM
$1.43000
2,449 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-3337-ND
BERGSTIK® II
Bag
ActiveHeaderMale Pin0.100" (2.54mm)1620.100" (2.54mm)AllBoard to BoardUnshroudedThrough Hole, Right AngleSolderPush-Pull0.230" (5.84mm)0.120" (3.05mm)-0.190" (4.83mm)SquareGold or Gold, GXT™30.0µin (0.76µm)-Phosphor Bronze---65°C ~ 125°C-UL94 V-0Black3A per Contact-
68000-401xxx
CONN HEADER VERT 1POS
$0.16000
16,080 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-3466-ND
BERGSTIK® II
Bag
ActiveHeaderMale Pin-11-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.095" (2.41mm)0.425" (10.80mm)0.100" (2.54mm)SquareTin100.0µin (2.54µm)TinPhosphor Bronze---65°C ~ 125°C-UL94 V-0Black3A per Contact-
68001-402
CONN HEADER VERT 2POS 2.54MM
Active
3,441 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-3507-ND
BERGSTIK® II
Bag
ActiveHeaderMale Pin0.100" (2.54mm)21-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.120" (3.05mm)0.450" (11.43mm)0.100" (2.54mm)SquareTin100.0µin (2.54µm)TinPhosphor Bronze---65°C ~ 125°C-UL94 V-0Black3A per Contact-
68000-2 Position Tin
CONN HEADER VERT 2POS 2.54MM
$0.18000
27,245 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-68000-402-ND
BERGSTIK® II
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)21-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.095" (2.41mm)0.425" (10.80mm)0.100" (2.54mm)SquareTin100.0µin (2.54µm)-Phosphor Bronze---65°C ~ 125°C-UL94 V-0Black3A per Contact-
68016-403
CONN HEADER R/A 3POS 2.54MM
$0.23000
6,061 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-6345-ND
BERGSTIK® II
Bag
ActiveHeaderMale Pin0.100" (2.54mm)31-AllBoard to BoardUnshroudedThrough Hole, Right AngleSolderPush-Pull0.230" (5.84mm)0.120" (3.05mm)-0.095" (2.41mm)SquareTin100.0µin (2.54µm)TinPhosphor Bronze----UL94 V-0Black--
68016-404
CONN HEADER R/A 4POS 2.54MM
$0.29000
5,663 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-3407-ND
BERGSTIK® II
Bag
ActiveHeaderMale Pin0.100" (2.54mm)41-AllBoard to BoardUnshroudedThrough Hole, Right AngleSolderPush-Pull0.230" (5.84mm)0.120" (3.05mm)-0.095" (2.41mm)SquareTin100.0µin (2.54µm)TinPhosphor Bronze----UL94 V-0Black--
68001-x01
CONN HEADER VERT 1POS
$0.30000
18,424 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-3467-ND
BERGSTIK® II
Bag
ActiveHeaderMale Pin-11-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.120" (3.05mm)0.450" (11.43mm)0.100" (2.54mm)SquareGold or Gold, GXT™30.0µin (0.76µm)-Phosphor Bronze---65°C ~ 125°C-UL94 V-0Black3A per Contact-
68001-403
CONN HEADER VERT 3POS 2.54MM
$0.30000
13,990 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-3471-ND
BERGSTIK® II
Bag
ActiveHeaderMale Pin0.100" (2.54mm)31-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.120" (3.05mm)0.450" (11.43mm)0.100" (2.54mm)SquareTin100.0µin (2.54µm)TinPhosphor Bronze---65°C ~ 125°C-UL94 V-0Black3A per Contact-
67997-404HLF
CONN HEADER VERT 4POS 2.54MM
$0.31000
6,788 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-3242-ND
BERGSTIK® II
Bag
ActiveHeaderMale Pin0.100" (2.54mm)420.100" (2.54mm)AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.120" (3.05mm)0.450" (11.43mm)0.100" (2.54mm)SquareTin100.0µin (2.54µm)TinPhosphor Bronze---65°C ~ 130°C-UL94 V-0Black3A-
69190-403
CONN HEADER VERT 3POS 2.54MM
$0.33000
6,655 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-4728-ND
BERGSTIK® II
Bag
ActiveHeaderMale Pin0.100" (2.54mm)31-AllBoard to BoardUnshroudedThrough HolePress-Fit, SolderPush-Pull0.230" (5.84mm)0.120" (3.05mm)0.450" (11.43mm)0.100" (2.54mm)SquareTin100.0µin (2.54µm)TinPhosphor BronzePolycyclohexylenedimethylene Terephthalate (PCT), Glass Filled--65°C ~ 130°C-UL94 V-0Black3A-
68000-2 Position Tin
CONN HEADER VERT 2POS 2.54MM
$0.33000
1,608 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-3503-ND
BERGSTIK® II
Bag
ActiveHeaderMale Pin0.100" (2.54mm)21-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.095" (2.41mm)0.425" (10.80mm)0.100" (2.54mm)SquareTin100.0µin (2.54µm)TinPhosphor Bronze---65°C ~ 125°C-UL94 V-0Black3A per Contact-
68002-404
CONN HEADER VERT 4POS 2.54MM
$0.34000
1,260 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-3305-ND
BERGSTIK® II
Bag
ActiveHeaderMale Pin0.100" (2.54mm)41-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.150" (3.81mm)0.480" (12.19mm)0.100" (2.54mm)SquareTin100.0µin (2.54µm)TinPhosphor Bronze----UL94 V-0Black--
68705-x02
CONN HEADER VERT 2POS 2.54MM
$0.37000
18,847 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-5536-ND
BERGSTIK® II
Bag
ActiveHeaderMale Pin0.100" (2.54mm)21-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.200" (5.08mm)0.095" (2.41mm)0.395" (10.03mm)0.100" (2.54mm)SquareGold or Gold, GXT™30.0µin (0.76µm)-Phosphor Bronze---65°C ~ 125°C-UL94 V-0Black3A-
68001-x02
CONN HEADER VERT 2POS 2.54MM
MARKETPLACE PRODUCT
$0.37000
6,863 - Immediate
Waldom ElectronicsAmphenol ICC (FCI)
1
2266-68001-202HLF-ND
609-3469-ND
BERGSTIK® II
Bag
Bag
ActiveHeaderMale Pin0.100" (2.54mm)21-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.120" (3.05mm)0.450" (11.43mm)0.100" (2.54mm)SquareGold or Gold, GXT™15.0µin (0.38µm)-Phosphor Bronze---65°C ~ 125°C-UL94 V-0Black3A per Contact-
68000-2 pin gold
CONN HEADER VERT 2POS 2.54MM
$0.38000
36,221 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-3502-ND
BERGSTIK® II
Bag
ActiveHeaderMale Pin0.100" (2.54mm)21-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.095" (2.41mm)0.425" (10.80mm)0.100" (2.54mm)SquareGold or Gold, GXT™15.0µin (0.38µm)-Phosphor Bronze---65°C ~ 125°C-UL94 V-0Black3A per Contact-
68000-404
CONN HEADER VERT 4POS 2.54MM
$0.38000
9,070 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-3262-ND
BERGSTIK® II
Bag
ActiveHeaderMale Pin0.100" (2.54mm)41-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.095" (2.41mm)0.425" (10.80mm)0.100" (2.54mm)SquareTin100.0µin (2.54µm)TinPhosphor Bronze---65°C ~ 125°C-UL94 V-0Black3A per Contact-
68024-x02
CONN HEADER VERT 2POS 2.54MM
$0.38000
3,377 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-5531-ND
BERGSTIK® II
Bag
ActiveHeaderMale Pin0.100" (2.54mm)21-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.318" (8.08mm)0.150" (3.81mm)0.568" (14.43mm)0.100" (2.54mm)SquareGold or Gold, GXT™30.0µin (0.76µm)-Phosphor Bronze---65°C ~ 125°C-UL94 V-0Black3A-
Showing
1 - 25
of 15,061