Showing
1 - 25
of 101
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
20021621-00020T4LF
CONN HEADER SMD 20POS 1.27MM
$4.58000
568 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-20021621-00020T4LF-ND
Minitek127® 20021621
Tube
ActiveHeaderMale Pin0.050" (1.27mm)2020.050" (1.27mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLatch Lock/Eject Hooks---0.327" (8.30mm)SquareGold10.0µin (0.25µm)-Copper AlloyPlasticKeying Slot-40°C ~ 105°C-UL94 V-0Black1A per Contact125VAC
HD EJECT SMT
HD EJECT SMT
$1.47946
0 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1,600
Non-Stock
609-20021621-00010C1LFTR-ND
Minitek127® 20021621
Tape & Reel (TR)
ActiveHeaderMale Pin0.050" (1.27mm)1020.050" (1.27mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLatch Lock/Eject Hooks---0.327" (8.30mm)SquareGoldFlashGoldCopper AlloyPlasticKeying Slot, Pick and Place-40°C ~ 105°C-UL94 V-0Black1A per Contact125VAC
CONN HEADER SMD 16POS 1.27MM
CONN HEADER SMD 16POS 1.27MM
$1.74052
0 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1,600
Non-Stock
20021621-00016C1LF-ND
Minitek127® 20021621
Tape & Reel (TR)
ActiveHeaderMale Pin0.050" (1.27mm)1620.050" (1.27mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLatch Lock/Eject Hooks---0.327" (8.30mm)SquareGoldFlashGoldCopper AlloyPlasticKeying Slot, Pick and Place-40°C ~ 105°C-UL94 V-0Black1A per Contact125VAC
CONN HEADER SMD 10POS 1.27MM
CONN HEADER SMD 10POS 1.27MM
$2.01297
0 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
910
Non-Stock
20021621-00010D1LF-ND
Minitek127® 20021621
Tube
ActiveHeaderMale Pin0.050" (1.27mm)1020.050" (1.27mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLatch Lock/Eject Hooks---0.327" (8.30mm)SquareGoldFlashGoldCopper AlloyPlasticKeying Slot, Pick and Place-40°C ~ 105°C-UL94 V-0Black1A per Contact125VAC
CONN HEADER SMD 20POS 1.27MM
CONN HEADER SMD 20POS 1.27MM
MARKETPLACE PRODUCT
$2.75583
195 - Immediate
WECAmphenol ICC (FCI)
12
Non-Stock
2266-20021621-00020D1LF-ND
20021621-00020D1LF-ND
Minitek127® 20021621
Tube
Tube
ActiveHeaderMale Pin0.050" (1.27mm)2020.050" (1.27mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLatch Lock/Eject Hooks---0.327" (8.30mm)SquareGoldFlashGoldCopper AlloyPlasticKeying Slot, Pick and Place--UL94 V-0Black--
CONN HEADER SMD 14POS 1.27MM
CONN HEADER SMD 14POS 1.27MM
$2.55171
0 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
840
Non-Stock
20021621-00014T4LF-ND
Minitek127® 20021621
Tube
ActiveHeaderMale Pin0.050" (1.27mm)1420.050" (1.27mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLatch Lock/Eject Hooks---0.327" (8.30mm)SquareGold10.0µin (0.25µm)-Copper AlloyPlasticKeying Slot-40°C ~ 105°C-UL94 V-0Black1A per Contact125VAC
CONN HEADER SMD 16POS 1.27MM
CONN HEADER SMD 16POS 1.27MM
$2.77430
0 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
770
Non-Stock
20021621-00016D4LF-ND
Minitek127® 20021621
Tube
ActiveHeaderMale Pin0.050" (1.27mm)1620.050" (1.27mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLatch Lock/Eject Hooks---0.327" (8.30mm)SquareGold10.0µin (0.25µm)-Copper AlloyPlasticKeying Slot, Pick and Place-40°C ~ 105°C-UL94 V-0Black1A per Contact125VAC
CONN HEADER SMD 30POS 1.27MM
CONN HEADER SMD 30POS 1.27MM
$3.11484
0 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1,600
Non-Stock
20021621-00030C4LF-ND
Minitek127® 20021621
Tape & Reel (TR)
ActiveHeaderMale Pin0.050" (1.27mm)3020.050" (1.27mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLatch Lock/Eject Hooks---0.327" (8.30mm)SquareGold10.0µin (0.25µm)-Copper AlloyPlasticKeying Slot, Pick and Place-40°C ~ 105°C-UL94 V-0Black1A per Contact125VAC
HD EJECT SMT
HD EJECT SMT
$3.22521
0 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1,600
Non-Stock
20021621-00034C1LF-ND
Minitek127® 20021621
Tape & Reel (TR)
ActiveHeaderMale Pin0.050" (1.27mm)3420.050" (1.27mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLatch Lock/Eject Hooks---0.327" (8.30mm)SquareGoldFlashGoldCopper AlloyPlasticKeying Slot, Pick and Place-40°C ~ 105°C-UL94 V-0Black1A per Contact125VAC
CONN HEADER SMD 26POS 1.27MM
CONN HEADER SMD 26POS 1.27MM
$3.23029
0 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1,600
Non-Stock
20021621-00026C4LF-ND
Minitek127® 20021621
Tape & Reel (TR)
ActiveHeaderMale Pin0.050" (1.27mm)2620.050" (1.27mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLatch Lock/Eject Hooks---0.327" (8.30mm)SquareGold10.0µin (0.25µm)-Copper AlloyPlasticKeying Slot, Pick and Place-40°C ~ 105°C-UL94 V-0Black1A per Contact125VAC
CONN HEADER SMD 20POS 1.27MM
CONN HEADER SMD 20POS 1.27MM
$3.25457
0 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
700
Non-Stock
20021621-00020D4LF-ND
Minitek127® 20021621
Tube
ActiveHeaderMale Pin0.050" (1.27mm)2020.050" (1.27mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLatch Lock/Eject Hooks---0.327" (8.30mm)SquareGold10.0µin (0.25µm)-Copper AlloyPlasticKeying Slot, Pick and Place-40°C ~ 105°C-UL94 V-0Black1A per Contact125VAC
CONN HEADER SMD 26POS 1.27MM
CONN HEADER SMD 26POS 1.27MM
$3.43427
0 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
630
Non-Stock
20021621-00026T4LF-ND
Minitek127® 20021621
Tube
ActiveHeaderMale Pin0.050" (1.27mm)2620.050" (1.27mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLatch Lock/Eject Hooks---0.327" (8.30mm)SquareGold10.0µin (0.25µm)-Copper AlloyPlasticKeying Slot-40°C ~ 105°C-UL94 V-0Black1A per Contact125VAC
HD EJECT SMT
HD EJECT SMT
$3.47444
0 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1,600
Non-Stock
20021621-00020C4LF-ND
Minitek127® 20021621
Tape & Reel (TR)
ActiveHeaderMale Pin0.050" (1.27mm)2020.050" (1.27mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLatch Lock/Eject Hooks---0.327" (8.30mm)SquareGold10.0µin (0.25µm)-Copper AlloyPlasticKeying Slot, Pick and Place-40°C ~ 105°C-UL94 V-0Black1A per Contact125VAC
CONN HEADER SMD 26POS 1.27MM
CONN HEADER SMD 26POS 1.27MM
$3.57051
0 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
630
Non-Stock
20021621-00026D4LF-ND
Minitek127® 20021621
Tube
ActiveHeaderMale Pin0.050" (1.27mm)2620.050" (1.27mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLatch Lock/Eject Hooks---0.327" (8.30mm)SquareGold10.0µin (0.25µm)-Copper AlloyPlasticKeying Slot, Pick and Place-40°C ~ 105°C-UL94 V-0Black1A per Contact125VAC
HD EJECT SMT
HD EJECT SMT
$3.64864
0 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1,600
Non-Stock
609-20021621-00040C1LFTR-ND
Minitek127® 20021621
Tape & Reel (TR)
ActiveHeaderMale Pin0.050" (1.27mm)4020.050" (1.27mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLatch Lock/Eject Hooks---0.327" (8.30mm)SquareGoldFlashGoldCopper AlloyPlasticKeying Slot, Pick and Place-40°C ~ 105°C-UL94 V-0Black1A per Contact125VAC
CONN HEADER SMD 20POS 1.27MM
CONN HEADER SMD 20POS 1.27MM
$3.85138
0 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
400
Non-Stock
20021621-00020C1LF-ND
Minitek127® 20021621
Tape & Reel (TR)
ActiveHeaderMale Pin0.050" (1.27mm)2020.050" (1.27mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLatch Lock/Eject Hooks---0.327" (8.30mm)SquareGoldFlashGoldCopper AlloyPlasticKeying Slot, Pick and Place-40°C ~ 105°C-UL94 V-0Black1A per Contact125VAC
CONN HEADER SMD 40POS 1.27MM
CONN HEADER SMD 40POS 1.27MM
$4.04641
0 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
490
Non-Stock
20021621-00040D1LF-ND
Minitek127® 20021621
Tube
ActiveHeaderMale Pin0.050" (1.27mm)4020.050" (1.27mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLatch Lock/Eject Hooks---0.327" (8.30mm)SquareGoldFlashGoldCopper AlloyPlasticKeying Slot, Pick and Place-40°C ~ 105°C-UL94 V-0Black1A per Contact125VAC
CONN HEADER SMD 30POS 1.27MM
CONN HEADER SMD 30POS 1.27MM
$4.14886
0 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
560
Non-Stock
20021621-00030D4LF-ND
Minitek127® 20021621
Tube
ActiveHeaderMale Pin0.050" (1.27mm)3020.050" (1.27mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLatch Lock/Eject Hooks---0.327" (8.30mm)SquareGold10.0µin (0.25µm)-Copper AlloyPlasticKeying Slot, Pick and Place-40°C ~ 105°C-UL94 V-0Black1A per Contact125VAC
CONN HEADER SMD 50POS 1.27MM
CONN HEADER SMD 50POS 1.27MM
$4.62000
0 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
800
Non-Stock
20021621-00050D1LF-ND
Minitek127® 20021621
Tube
ActiveHeaderMale Pin0.050" (1.27mm)5020.050" (1.27mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLatch Lock/Eject Hooks---0.327" (8.30mm)SquareGoldFlashGoldCopper AlloyPlasticKeying Slot, Pick and Place-40°C ~ 105°C-UL94 V-0Black1A per Contact125VAC
HD EJECT SMT
HD EJECT SMT
$4.71250
0 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
400
Non-Stock
609-20021621-00034C4LFTR-ND
Minitek127® 20021621
Tape & Reel (TR)
ActiveHeaderMale Pin0.050" (1.27mm)3420.050" (1.27mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLatch Lock/Eject Hooks---0.327" (8.30mm)SquareGold10.0µin (0.25µm)-Copper AlloyPlasticKeying Slot, Pick and Place-40°C ~ 105°C-UL94 V-0Black1A per Contact125VAC
CONN HEADER SMD 34POS 1.27MM
CONN HEADER SMD 34POS 1.27MM
$4.72745
0 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
490
Non-Stock
20021621-00034D4LF-ND
Minitek127® 20021621
Tube
ActiveHeaderMale Pin0.050" (1.27mm)3420.050" (1.27mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLatch Lock/Eject Hooks---0.327" (8.30mm)SquareGold10.0µin (0.25µm)-Copper AlloyPlasticKeying Slot, Pick and Place-40°C ~ 105°C-UL94 V-0Black1A per Contact125VAC
CONN HEADER SMD 60POS 1.27MM
CONN HEADER SMD 60POS 1.27MM
$5.21653
0 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1,200
Non-Stock
20021621-00060C1LF-ND
Minitek127® 20021621
Tape & Reel (TR)
ActiveHeaderMale Pin0.050" (1.27mm)6020.050" (1.27mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLatch Lock/Eject Hooks---0.327" (8.30mm)SquareGoldFlashGoldCopper AlloyPlasticKeying Slot, Pick and Place-40°C ~ 105°C-UL94 V-0Black1A per Contact125VAC
CONN HEADER SMD 40POS 1.27MM
CONN HEADER SMD 40POS 1.27MM
$5.33912
0 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
490
Non-Stock
20021621-00040T4LF-ND
Minitek127® 20021621
Tube
ActiveHeaderMale Pin0.050" (1.27mm)4020.050" (1.27mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLatch Lock/Eject Hooks---0.327" (8.30mm)SquareGold10.0µin (0.25µm)-Copper AlloyPlasticKeying Slot-40°C ~ 105°C-UL94 V-0Black1A per Contact125VAC
CONN HEADER SMD 50POS 1.27MM
CONN HEADER SMD 50POS 1.27MM
$6.66486
0 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
420
Non-Stock
20021621-00050T4LF-ND
Minitek127® 20021621
Tube
ActiveHeaderMale Pin0.050" (1.27mm)5020.050" (1.27mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLatch Lock/Eject Hooks---0.327" (8.30mm)SquareGold10.0µin (0.25µm)-Copper AlloyPlasticKeying Slot-40°C ~ 105°C-UL94 V-0Black1A per Contact125VAC
CONN HEADER SMD 50POS 1.27MM
CONN HEADER SMD 50POS 1.27MM
$14.94410
0 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
420
Non-Stock
20021621-00050T8LF-ND
Minitek127® 20021621
Tube
ActiveHeaderMale Pin0.050" (1.27mm)5020.050" (1.27mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLatch Lock/Eject Hooks---0.327" (8.30mm)SquareGold30.0µin (0.76µm)-Copper AlloyPlasticKeying Slot-40°C ~ 105°C-UL94 V-0Black1A per Contact125VAC
Showing
1 - 25
of 101

Rectangular Connectors - Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.