Showing
1 - 20
of 20
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
iGrid 501645 Series
CONN HEADER VERT 10POS 2MM
$1.25000
26,823 - Immediate
MolexMolex
1
WM6072-ND
iGrid 501645
Tray
ActiveHeaderMale Pin0.079" (2.00mm)1020.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Holder-0.126" (3.20mm)-0.472" (12.00mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6, Glass FilledBoard Guide--UL94 V-0Natural--
501645-3020
CONN HEADER VERT 30POS 2MM
$2.27000
28,020 - Immediate
MolexMolex
1
23-5016453020-ND
iGrid 501645
Tray
ActiveHeaderMale Pin0.079" (2.00mm)3020.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Holder-0.126" (3.20mm)-0.472" (12.00mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6, Glass FilledBoard Guide--UL94 V-0Natural--
501645-3420
CONN HEADER VERT 34POS 2MM
$3.62000
5,600 - Immediate
MolexMolex
1
23-5016453420-ND
iGrid 501645
Tray
ActiveHeaderMale Pin0.079" (2.00mm)3420.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Holder-0.126" (3.20mm)-0.472" (12.00mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6, Glass FilledBoard Guide--UL94 V-0Natural--
5016454020
CONN HEADER VERT 40POS 2MM
$3.67000
4,903 - Immediate
MolexMolex
1
WM11264-ND
iGrid 501645
Tray
ActiveHeaderMale Pin0.079" (2.00mm)4020.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Holder-0.126" (3.20mm)-0.472" (12.00mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6, Glass FilledBoard Guide--UL94 V-0Natural--
501645-3220
CONN HEADER VERT 32POS 2MM
$3.39000
2,717 - Immediate
MolexMolex
1
23-5016453220-ND
iGrid 501645
Tray
ActiveHeaderMale Pin0.079" (2.00mm)3220.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Holder-0.126" (3.20mm)-0.472" (12.00mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6, Glass FilledBoard Guide--UL94 V-0Natural--
501645-3620
CONN HEADER VERT 36POS 2MM
$3.51000
5,929 - Immediate
MolexMolex
1
23-5016453620-ND
iGrid 501645
Tray
ActiveHeaderMale Pin0.079" (2.00mm)3620.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Holder-0.126" (3.20mm)-0.472" (12.00mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6, Glass FilledBoard Guide--UL94 V-0Natural--
501645-2820
CONN HEADER VERT 28POS 2MM
$3.15000
1,895 - Immediate
MolexMolex
1
WM6081-ND
iGrid 501645
Tray
ActiveHeaderMale Pin0.079" (2.00mm)2820.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Holder-0.126" (3.20mm)-0.472" (12.00mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6, Glass FilledBoard Guide--UL94 V-0Natural--
5016452021
2.0 WTB RETAINER 18CKT
$1.89000
2,495 - Immediate
MolexMolex
1
900-5016452021-ND
iGrid 501645
Bag
ActiveHeaderMale Pin0.079" (2.00mm)2020.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Holder-0.126" (3.20mm)-0.472" (12.00mm)SquareTin39.4µin (1.00µm)TinBrassPolyamide (PA), Nylon, Glass FilledBoard Guide-40°C ~ 105°C-UL94 V-0BlackVaries by Wire Gauge250VAC/DC
501645-1820
CONN HEADER VERT 18POS 2MM
$1.70000
828 - Immediate
MolexMolex
1
WM6076-ND
iGrid 501645
Tray
ActiveHeaderMale Pin0.079" (2.00mm)1820.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Holder-0.126" (3.20mm)-0.472" (12.00mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6, Glass FilledBoard Guide--UL94 V-0Natural--
501645-1420
CONN HEADER VERT 14POS 2MM
$1.65000
59 - Immediate
MolexMolex
1
WM6074-ND
iGrid 501645
Tray
ActiveHeaderMale Pin0.079" (2.00mm)1420.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Holder-0.126" (3.20mm)-0.472" (12.00mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6, Glass FilledBoard Guide--UL94 V-0Natural--
5023820471
CONN HEADER VERT 38POS 2MM
$3.56000
979 - Immediate
MolexMolex
1
WM20776-ND
iGrid 501645
Tray
ActiveHeaderMale Pin0.079" (2.00mm)3820.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Holder-0.126" (3.20mm)-0.472" (12.00mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6, Glass FilledBoard Guide--UL94 V-0Natural--
501645-1220
CONN HEADER VERT 12POS 2MM
$1.40000
0 - Immediate
MolexMolex
1
WM6073-ND
iGrid 501645
Tray
ActiveHeaderMale Pin0.079" (2.00mm)1220.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Holder-0.126" (3.20mm)-0.472" (12.00mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6, Glass FilledBoard Guide--UL94 V-0Natural--
501645-1620
CONN HEADER VERT 16POS 2MM
$1.75000
0 - Immediate
MolexMolex
1
WM6075-ND
iGrid 501645
Tray
ActiveHeaderMale Pin0.079" (2.00mm)1620.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Holder-0.126" (3.20mm)-0.472" (12.00mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6, Glass FilledBoard Guide--UL94 V-0Natural--
501645-2020
CONN HEADER VERT 20POS 2MM
$1.82000
0 - Immediate
MolexMolex
1
WM6077-ND
iGrid 501645
Tray
ActiveHeaderMale Pin0.079" (2.00mm)2020.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Holder-0.126" (3.20mm)-0.472" (12.00mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6, Glass FilledBoard Guide--UL94 V-0Natural--
501645-2220
CONN HEADER VERT 22POS 2MM
$1.94000
0 - Immediate
MolexMolex
1
WM6078-ND
iGrid 501645
Tray
ActiveHeaderMale Pin0.079" (2.00mm)2220.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Holder-0.126" (3.20mm)-0.472" (12.00mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6, Glass FilledBoard Guide--UL94 V-0Natural--
501645-2420
CONN HEADER VERT 24POS 2MM
$2.12000
0 - Immediate
MolexMolex
1
WM6079-ND
iGrid 501645
Tray
ActiveHeaderMale Pin0.079" (2.00mm)2420.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Holder-0.126" (3.20mm)-0.472" (12.00mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6, Glass FilledBoard Guide--UL94 V-0Natural--
501645-2620
CONN HEADER VERT 26POS 2MM
$2.50000
0 - Immediate
MolexMolex
1
WM6080-ND
iGrid 501645
Tray
ActiveHeaderMale Pin0.079" (2.00mm)2620.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Holder-0.126" (3.20mm)-0.472" (12.00mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6, Glass FilledBoard Guide--UL94 V-0Natural--
CONN HEADER VERT 12POS 2MM
CONN HEADER VERT 12POS 2MM
$0.67362
0 - Immediate
MolexMolex
8,400
Non-Stock
5016451221-ND
iGrid 501645
Tray
ActiveHeaderMale Pin0.079" (2.00mm)1220.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Holder-0.126" (3.20mm)-0.472" (12.00mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6, Glass FilledBoard Guide--UL94 V-0Black--
CONN HEADER VERT 18POS 2MM
CONN HEADER VERT 18POS 2MM
$0.98444
0 - Immediate
MolexMolex
3,080
Non-Stock
5016451821-ND
iGrid 501645
Tray
ActiveHeaderMale Pin0.079" (2.00mm)1820.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Holder-0.126" (3.20mm)-0.472" (12.00mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6, Glass FilledBoard Guide--UL94 V-0Black--
CONN HEADER VERT 22POS 2MM
CONN HEADER VERT 22POS 2MM
$0.98587
0 - Immediate
MolexMolex
5,040
Non-Stock
5016452221-ND
iGrid 501645
Tray
ActiveHeaderMale Pin0.079" (2.00mm)2220.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Holder-0.126" (3.20mm)-0.472" (12.00mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6, Glass FilledBoard Guide--UL94 V-0Black--
Showing
1 - 20
of 20

Rectangular Connectors - Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.