Showing
1 - 17
of 17
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
501876-2640
CONN HEADER R/A 26POS 2MM
$3.09000
1,652 - Immediate
MolexMolex
1
23-5018762640-ND
iGrid 501876
Tray
ActiveHeaderMale Pin0.079" (2.00mm)2620.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Holder-0.126" (3.20mm)-0.327" (8.30mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6, Glass Filled---UL94 V-0Natural--
5018762840
CONN HEADER R/A 28POS 2MM
$2.95000
1,046 - Immediate
MolexMolex
1
WM14754-ND
iGrid 501876
Tray
ActiveHeaderMale Pin0.079" (2.00mm)2820.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Holder-0.126" (3.20mm)-0.327" (8.30mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6, Glass Filled---UL94 V-0Natural--
501876-3440
CONN HEADER R/A 34POS 2MM
$3.85000
1,148 - Immediate
MolexMolex
1
WM6092-ND
iGrid 501876
Tray
ActiveHeaderMale Pin0.079" (2.00mm)3420.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Holder-0.126" (3.20mm)-0.327" (8.30mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6, Glass Filled---UL94 V-0Natural--
5018762040
CONN HEADER R/A 20POS 2MM
$2.28000
285 - Immediate
MolexMolex
1
WM12315-ND
iGrid 501876
Tray
ActiveHeaderMale Pin0.079" (2.00mm)2020.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Holder-0.126" (3.20mm)-0.327" (8.30mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6, Glass Filled---UL94 V-0Natural--
501876-3640
CONN HEADER R/A 36POS 2MM
$4.97000
52 - Immediate
MolexMolex
1
WM6093-ND
iGrid 501876
Tray
ActiveHeaderMale Pin0.079" (2.00mm)3620.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Holder-0.126" (3.20mm)-0.327" (8.30mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6, Glass Filled---UL94 V-0Natural--
501876-1040
CONN HEADER R/A 10POS 2MM
$1.60000
0 - Immediate
MolexMolex
1
WM6086-ND
iGrid 501876
Tray
ActiveHeaderMale Pin0.079" (2.00mm)1020.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Holder-0.126" (3.20mm)-0.327" (8.30mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6, Glass Filled---UL94 V-0Natural--
501876-1640
CONN HEADER R/A 16POS 2MM
$1.99000
0 - Immediate
MolexMolex
1
WM6089-ND
iGrid 501876
Tray
ActiveHeaderMale Pin0.079" (2.00mm)1620.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Holder-0.126" (3.20mm)-0.327" (8.30mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6, Glass Filled---UL94 V-0Natural--
501876-2440
CONN HEADER R/A 24POS 2MM
$2.86000
0 - Immediate
MolexMolex
1
WM6090-ND
iGrid 501876
Tray
ActiveHeaderMale Pin0.079" (2.00mm)2420.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Holder-0.126" (3.20mm)-0.327" (8.30mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6, Glass Filled---UL94 V-0Natural--
5018761840
CONN HEADER R/A 18POS 2MM
$2.12000
0 - Immediate
MolexMolex
1
WM12314-ND
iGrid 501876
Tray
ActiveHeaderMale Pin0.079" (2.00mm)1820.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Holder-0.126" (3.20mm)-0.327" (8.30mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6, Glass Filled---UL94 V-0Natural--
501876-1240
CONN HEADER R/A 12POS 2MM
$1.88000
0 - Immediate
MolexMolex
1
WM6087-ND
iGrid 501876
Tray
ActiveHeaderMale Pin0.079" (2.00mm)1220.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Holder-0.126" (3.20mm)-0.327" (8.30mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6, Glass Filled---UL94 V-0Natural--
501876-1440
CONN HEADER R/A 14POS 2MM
$2.06000
0 - Immediate
MolexMolex
1
WM6088-ND
iGrid 501876
Tray
ActiveHeaderMale Pin0.079" (2.00mm)1420.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Holder-0.126" (3.20mm)-0.327" (8.30mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6, Glass Filled---UL94 V-0Natural--
5018763240
CONN HEADER R/A 32POS 2MM
$3.71000
0 - Immediate
MolexMolex
1
WM12318-ND
iGrid 501876
Tray
ActiveHeaderMale Pin0.079" (2.00mm)3220.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Holder-0.126" (3.20mm)-0.327" (8.30mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6, Glass Filled---UL94 V-0Natural--
5018762240
CONN HEADER R/A 22POS 2MM
$2.43000
0 - Immediate
MolexMolex
1
WM12316-ND
iGrid 501876
Tray
ActiveHeaderMale Pin0.079" (2.00mm)2220.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Holder-0.126" (3.20mm)-0.327" (8.30mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6, Glass Filled---UL94 V-0Natural--
5018764040
CONN HEADER R/A 40POS 2MM
$4.93000
0 - Immediate
MolexMolex
1
WM14755-ND
iGrid 501876
Tray
ActiveHeaderMale Pin0.079" (2.00mm)4020.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Holder-0.126" (3.20mm)-0.327" (8.30mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6, Glass Filled---UL94 V-0Natural--
5018763040
CONN HEADER R/A 30POS 2MM
$3.48000
0 - Immediate
MolexMolex
1
WM12317-ND
iGrid 501876
Tray
ActiveHeaderMale Pin0.079" (2.00mm)3020.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Holder-0.126" (3.20mm)-0.327" (8.30mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6, Glass Filled---UL94 V-0Natural--
5018763840
CONN HEADER R/A 38POS 2MM
$2.34399
0 - Immediate
MolexMolex
1,600
Non-Stock
5018763840-ND
iGrid 501876
Tray
ActiveHeaderMale Pin0.079" (2.00mm)3820.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Holder-0.126" (3.20mm)-0.327" (8.30mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6, Glass Filled---UL94 V-0Natural--
CONN HEADER R/A 30POS 2MM
CONN HEADER R/A 30POS 2MM
$2.85976
0 - Immediate
MolexMolex
250
Non-Stock
5018763041-ND
iGrid 501876
Tray
ActiveHeaderMale Pin0.079" (2.00mm)3020.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Holder-0.126" (3.20mm)-0.327" (8.30mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6, Glass Filled---UL94 V-0Black--
Showing
1 - 17
of 17

Rectangular Connectors - Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.