Showing
1 - 14
of 14
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
5015680207
CONN HEADER SMD R/A 2POS 1MM
$0.74000
27,518 - Immediate
MolexMolex
1
WM7893TR-ND
WM7893CT-ND
WM7893DKR-ND
Pico-Clasp 501568
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.039" (1.00mm)21-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderLatch Holder---0.126" (3.20mm)SquareTin40.0µin (1.02µm)TinPhosphor BronzePolyamide (PA), NylonSolder Retention--UL94 V-0Natural--
501568-0507
CONN HEADER SMD R/A 5POS 1MM
$1.02000
23,186 - Immediate
MolexMolex
1
WM7896TR-ND
WM7896CT-ND
WM7896DKR-ND
Pico-Clasp 501568
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.039" (1.00mm)51-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderLatch Holder---0.126" (3.20mm)SquareTin40.0µin (1.02µm)TinPhosphor BronzePolyamide (PA), NylonSolder Retention--UL94 V-0Natural--
501568-0607
CONN HEADER SMD R/A 6POS 1MM
$1.12000
32,489 - Immediate
7,800 - Factory
MolexMolex
1
WM7897TR-ND
WM7897CT-ND
WM7897DKR-ND
Pico-Clasp 501568
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.039" (1.00mm)61-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderLatch Holder---0.185" (4.70mm)SquareTin40.0µin (1.02µm)TinPhosphor BronzePolyamide (PA), NylonSolder Retention--UL94 V-0Natural--
501568-1007
CONN HEADER SMD R/A 10POS 1MM
$1.15000
27,249 - Immediate
MolexMolex
1
WM7901TR-ND
WM7901CT-ND
WM7901DKR-ND
Pico-Clasp 501568
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.039" (1.00mm)101-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderLatch Holder---0.185" (4.70mm)SquareTin40.0µin (1.02µm)TinPhosphor BronzePolyamide (PA), NylonSolder Retention--UL94 V-0Natural--
501568-0807
CONN HEADER SMD R/A 8POS 1MM
$1.16000
29,302 - Immediate
MolexMolex
1
WM7899TR-ND
WM7899CT-ND
WM7899DKR-ND
Pico-Clasp 501568
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.039" (1.00mm)81-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderLatch Holder---0.185" (4.70mm)SquareTin40.0µin (1.02µm)TinPhosphor BronzePolyamide (PA), NylonSolder Retention--UL94 V-0Natural--
501568-0707
CONN HEADER SMD R/A 7POS 1MM
$1.08000
24,670 - Immediate
MolexMolex
1
23-5015680707TR-ND
23-501568-0707CT-ND
23-501568-0707DKR-ND
Pico-Clasp 501568
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.039" (1.00mm)71-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderLatch Holder---0.185" (4.70mm)SquareTin40.0µin (1.02µm)TinPhosphor BronzePolyamide (PA), NylonSolder Retention--UL94 V-0Natural--
501568-1207
CONN HEADER SMD R/A 12POS 1MM
$1.28000
34,695 - Immediate
MolexMolex
1
23-5015681207TR-ND
23-501568-1207CT-ND
23-501568-1207DKR-ND
Pico-Clasp 501568
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.039" (1.00mm)121-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderLatch Holder---0.185" (4.70mm)SquareTin40.0µin (1.02µm)TinPhosphor BronzePolyamide (PA), NylonSolder Retention--UL94 V-0Natural--
5015681407
CONN HEADER SMD R/A 14POS 1MM
$1.43000
7,300 - Immediate
MolexMolex
1
23-5015681407TR-ND
23-501568-1407CT-ND
23-501568-1407DKR-ND
Pico-Clasp 501568
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.039" (1.00mm)141-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderLatch Holder---0.185" (4.70mm)SquareTin40.0µin (1.02µm)TinPhosphor BronzePolyamide (PA), NylonSolder Retention--UL94 V-0Natural--
5015680307
CONN HEADER SMD R/A 3POS 1MM
$0.77000
17,912 - Immediate
MolexMolex
1
WM7894TR-ND
WM7894CT-ND
WM7894DKR-ND
Pico-Clasp 501568
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.039" (1.00mm)31-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderLatch Holder---0.126" (3.20mm)SquareTin40.0µin (1.02µm)TinPhosphor BronzePolyamide (PA), NylonSolder Retention--UL94 V-0Natural--
501568-0907
CONN HEADER SMD R/A 9POS 1MM
$1.05000
4,861 - Immediate
MolexMolex
1
23-5015680907TR-ND
23-501568-0907CT-ND
23-501568-0907DKR-ND
Pico-Clasp 501568
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.039" (1.00mm)91-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderLatch Holder---0.185" (4.70mm)SquareTin40.0µin (1.02µm)TinPhosphor BronzePolyamide (PA), NylonSolder Retention--UL94 V-0Natural--
501568-1507
CONN HEADER SMD R/A 15POS 1MM
$1.56000
2,799 - Immediate
MolexMolex
1
WM7906TR-ND
WM7906CT-ND
WM7906DKR-ND
Pico-Clasp 501568
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.039" (1.00mm)151-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderLatch Holder---0.185" (4.70mm)SquareTin40.0µin (1.02µm)TinPhosphor BronzePolyamide (PA), NylonSolder Retention--UL94 V-0Natural--
5015681307
CONN HEADER SMD R/A 13POS 1MM
$2.12000
1,914 - Immediate
MolexMolex
1
WM7904TR-ND
WM7904CT-ND
WM7904DKR-ND
Pico-Clasp 501568
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.039" (1.00mm)131-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderLatch Holder---0.185" (4.70mm)SquareTin40.0µin (1.02µm)TinPhosphor BronzePolyamide (PA), NylonSolder Retention--UL94 V-0Natural--
501568-0407
CONN HEADER SMD R/A 4POS 1MM
$0.80000
751 - Immediate
MolexMolex
1
WM7895TR-ND
WM7895CT-ND
WM7895DKR-ND
Pico-Clasp 501568
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.039" (1.00mm)41-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderLatch Holder---0.126" (3.20mm)SquareTin40.0µin (1.02µm)TinPhosphor BronzePolyamide (PA), NylonSolder Retention--UL94 V-0Natural--
5015681107
CONN HEADER SMD R/A 11POS 1MM
$1.35000
363 - Immediate
MolexMolex
1
WM7902TR-ND
WM7902CT-ND
WM7902DKR-ND
Pico-Clasp 501568
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.039" (1.00mm)111-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderLatch Holder---0.185" (4.70mm)SquareTin40.0µin (1.02µm)TinPhosphor BronzePolyamide (PA), NylonSolder Retention--UL94 V-0Natural--
Showing
1 - 14
of 14

Rectangular Connectors - Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.