- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
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
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,041 In Stock | 1 : $0.48000 Tray | Tray | Active | Header | Male Pin | 0.156" (3.96mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 1 Wall | Through Hole | Solder | Latch Holder | - | 0.138" (3.50mm) | 0.693" (17.60mm) | 0.476" (12.10mm) | Square | Tin | - | Tin | Brass Alloy | Liquid Crystal Polymer (LCP) | Board Guide, Glow Wire Compliant | -40°C ~ 105°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 350V | |||
4,391 In Stock | 1 : $0.48000 Tray | Tray | Active | Header | Male Pin | 0.156" (3.96mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 1 Wall | Through Hole | Solder | Latch Holder | - | 0.138" (3.50mm) | 0.693" (17.60mm) | 0.476" (12.10mm) | Square | Tin | - | Tin | Brass Alloy | Liquid Crystal Polymer (LCP) | Glow Wire Compliant | -40°C ~ 105°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 350V | |||
6,621 In Stock | 1 : $0.52000 Tray | Tray | Active | Header | Male Pin | 0.156" (3.96mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 1 Wall | Through Hole | Solder | Latch Holder | - | 0.138" (3.50mm) | 0.693" (17.60mm) | 0.476" (12.10mm) | Square | Tin | - | Tin | Brass Alloy | Liquid Crystal Polymer (LCP) | Glow Wire Compliant | -40°C ~ 105°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 350V | |||
5,608 In Stock | 1 : $0.58000 Tray | Tray | Active | Header | Male Pin | 0.156" (3.96mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 1 Wall | Through Hole | Solder | Latch Holder | - | 0.138" (3.50mm) | 0.693" (17.60mm) | 0.476" (12.10mm) | Square | Tin | - | Tin | Brass Alloy | Liquid Crystal Polymer (LCP) | Glow Wire Compliant | -40°C ~ 105°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 350V | |||
7,350 In Stock | 1 : $0.52000 Tray | Tray | Active | Header | Male Pin | 0.156" (3.96mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 1 Wall | Through Hole | Solder | Latch Holder | - | 0.138" (3.50mm) | 0.693" (17.60mm) | 0.476" (12.10mm) | Square | Tin | - | Tin | Brass Alloy | Liquid Crystal Polymer (LCP) | Board Guide, Glow Wire Compliant | -40°C ~ 105°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 350V | |||
6,160 In Stock | 1 : $0.58000 Tray | Tray | Active | Header | Male Pin | 0.156" (3.96mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 1 Wall | Through Hole | Solder | Latch Holder | - | 0.138" (3.50mm) | 0.693" (17.60mm) | 0.476" (12.10mm) | Square | Tin | - | Tin | Brass Alloy | Liquid Crystal Polymer (LCP) | Board Guide, Glow Wire Compliant | -40°C ~ 105°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 350V | |||
5,987 In Stock | 1 : $0.63000 Tray | Tray | Active | Header | Male Pin | 0.156" (3.96mm) | 5 | 1 | - | All | Board to Cable/Wire | Shrouded - 1 Wall | Through Hole | Solder | Latch Holder | - | 0.138" (3.50mm) | 0.693" (17.60mm) | 0.476" (12.10mm) | Square | Tin | - | Tin | Brass Alloy | Liquid Crystal Polymer (LCP) | Board Guide, Glow Wire Compliant | -40°C ~ 105°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 350V | |||
5,194 In Stock | 1 : $0.70000 Tray | Tray | Active | Header | Male Pin | 0.156" (3.96mm) | 6 | 1 | - | All | Board to Cable/Wire | Shrouded - 1 Wall | Through Hole | Solder | Latch Holder | - | 0.138" (3.50mm) | 0.693" (17.60mm) | 0.476" (12.10mm) | Square | Tin | - | Tin | Brass Alloy | Liquid Crystal Polymer (LCP) | Board Guide, Glow Wire Compliant | -40°C ~ 105°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 350V | |||
5,111 In Stock | 1 : $0.70000 Tray | Tray | Active | Header | Male Pin | 0.156" (3.96mm) | 6 | 1 | - | All | Board to Cable/Wire | Shrouded - 1 Wall | Through Hole | Solder | Latch Holder | - | 0.138" (3.50mm) | 0.693" (17.60mm) | 0.476" (12.10mm) | Square | Tin | - | Tin | Brass Alloy | Liquid Crystal Polymer (LCP) | Glow Wire Compliant | -40°C ~ 105°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 350V | |||
967 In Stock | 1 : $0.63000 Tray | Tray | Active | Header | Male Pin | 0.156" (3.96mm) | 5 | 1 | - | All | Board to Cable/Wire | Shrouded - 1 Wall | Through Hole | Solder | Latch Holder | - | 0.138" (3.50mm) | 0.693" (17.60mm) | 0.476" (12.10mm) | Square | Tin | - | Tin | Brass Alloy | Liquid Crystal Polymer (LCP) | Glow Wire Compliant | -40°C ~ 105°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 350V |