Showing
1 - 25
of 34
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
10114830-10102LF
CONN HEADER SMD R/A 2POS 1.25MM
$0.53000
78,031 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-5378-2-ND
609-5378-1-ND
609-5378-6-ND
10114830
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.049" (1.25mm)21-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderDetent Lock---0.134" (3.40mm)RectangularTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)Solder Retention-40°C ~ 105°C-UL94 V-0Natural1A125V
10114830-10103LF
CONN HEADER SMD R/A 3POS 1.25MM
$0.61000
15,630 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-5778-2-ND
609-5778-1-ND
609-5778-6-ND
10114830
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.049" (1.25mm)31-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderDetent Lock---0.134" (3.40mm)RectangularTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)Solder Retention-40°C ~ 105°C-UL94 V-0Natural1A125V
10114830-10104LF
CONN HEADER SMD R/A 4POS 1.25MM
$0.69000
23,280 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-6047-2-ND
609-6047-1-ND
609-6047-6-ND
10114830
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.049" (1.25mm)41-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderDetent Lock---0.134" (3.40mm)RectangularTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)Solder Retention-40°C ~ 105°C-UL94 V-0Natural1A125V
10114830-10105LF
CONN HEADER SMD R/A 5POS 1.25MM
$0.68000
2,919 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-6441-2-ND
609-6441-1-ND
609-6441-6-ND
10114830
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.049" (1.25mm)51-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderDetent Lock---0.134" (3.40mm)RectangularTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)Solder Retention-40°C ~ 105°C-UL94 V-0Natural1A125V
10114830-10106LF
CONN HEADER SMD R/A 6POS 1.25MM
$0.84000
20,288 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-6042-2-ND
609-6042-1-ND
609-6042-6-ND
10114830
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.049" (1.25mm)61-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderDetent Lock---0.134" (3.40mm)RectangularTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)Solder Retention-40°C ~ 105°C-UL94 V-0Natural1A125V
10114830-10108LF
CONN HEADER SMD R/A 8POS 1.25MM
$1.12000
8,507 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-6067-2-ND
609-6067-1-ND
609-6067-6-ND
10114830
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.049" (1.25mm)81-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderDetent Lock---0.134" (3.40mm)RectangularTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)Solder Retention-40°C ~ 105°C-UL94 V-0Natural1A125V
10114830-10110LF
CONN HEADER SMD R/A 10POS 1.25MM
$1.27000
2,408 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-6442-2-ND
609-6442-1-ND
609-6442-6-ND
10114830
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.049" (1.25mm)101-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderDetent Lock---0.134" (3.40mm)RectangularTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)Solder Retention-40°C ~ 105°C-UL94 V-0Natural1A125V
10114830-11104LF
CONN HEADER SMD R/A 4POS 1.25MM
$0.64000
3,763 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-10114830-11104LFTR-ND
609-10114830-11104LFCT-ND
609-10114830-11104LFDKR-ND
10114830
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.049" (1.25mm)41-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderDetent Lock---0.134" (3.40mm)RectangularGoldFlash-Phosphor BronzeLiquid Crystal Polymer (LCP)Solder Retention-40°C ~ 105°C-UL94 V-0Natural1A125V
10114830-11106LF
CONN HEADER SMD R/A 6POS 1.25MM
$0.89000
3,647 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-10114830-11106LFTR-ND
609-10114830-11106LFCT-ND
609-10114830-11106LFDKR-ND
10114830
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.049" (1.25mm)61-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderDetent Lock---0.134" (3.40mm)RectangularGoldFlash-Phosphor BronzeLiquid Crystal Polymer (LCP)Solder Retention-40°C ~ 105°C-UL94 V-0Natural1A125V
10114830-11110LF
CONN HEADER SMD R/A 10POS 1.25MM
$1.34000
2,363 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-10114830-11110LFTR-ND
609-10114830-11110LFCT-ND
609-10114830-11110LFDKR-ND
10114830
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.049" (1.25mm)101-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderDetent Lock---0.134" (3.40mm)RectangularGoldFlash-Phosphor BronzeLiquid Crystal Polymer (LCP)Solder Retention-40°C ~ 105°C-UL94 V-0Natural1A125V
10114830-11111LF
CONN HEADER SMD R/A 11POS 1.25MM
$1.47000
3,876 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-4657-2-ND
609-4657-1-ND
609-4657-6-ND
10114830
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.049" (1.25mm)111-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderDetent Lock---0.134" (3.40mm)RectangularGoldFlash-Phosphor BronzeLiquid Crystal Polymer (LCP)Solder Retention-40°C ~ 105°C-UL94 V-0Natural1A125V
10114830-11103LF
CONN HEADER SMD R/A 3POS 1.25MM
$0.65000
989 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-10114830-11103LFTR-ND
609-10114830-11103LFCT-ND
609-10114830-11103LFDKR-ND
10114830
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.049" (1.25mm)31-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderDetent Lock---0.134" (3.40mm)RectangularGoldFlash-Phosphor BronzeLiquid Crystal Polymer (LCP)Solder Retention-40°C ~ 105°C-UL94 V-0Natural1A125V
CONN HEADER SMD R/A 2POS 1.25MM
CONN HEADER SMD R/A 2POS 1.25MM
$0.23836
0 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
3,900
Non-Stock
10114830-11102LF-ND
10114830
Tape & Reel (TR)
ActiveHeaderMale Pin0.049" (1.25mm)21-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderDetent Lock---0.134" (3.40mm)RectangularGoldFlash-Phosphor BronzeLiquid Crystal Polymer (LCP)Solder Retention-40°C ~ 105°C-UL94 V-0Natural1A125V
CONN HEADER SMD R/A 5POS 1.25MM
CONN HEADER SMD R/A 5POS 1.25MM
$0.33302
0 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
3,900
Non-Stock
10114830-11105LF-ND
10114830
Tape & Reel (TR)
ActiveHeaderMale Pin0.049" (1.25mm)51-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderDetent Lock---0.134" (3.40mm)RectangularGoldFlash-Phosphor BronzeLiquid Crystal Polymer (LCP)Solder Retention-40°C ~ 105°C-UL94 V-0Natural1A125V
CONN HEADER SMD R/A 7POS 1.25MM
CONN HEADER SMD R/A 7POS 1.25MM
$0.45890
0 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
3,900
Non-Stock
10114830-10107LF-ND
10114830
Tape & Reel (TR)
ActiveHeaderMale Pin0.049" (1.25mm)71-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderDetent Lock---0.134" (3.40mm)RectangularTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)Solder Retention-40°C ~ 105°C-UL94 V-0Natural1A125V
CONN HEADER SMD R/A 7POS 1.25MM
CONN HEADER SMD R/A 7POS 1.25MM
$0.48329
0 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
3,900
Non-Stock
10114830-11107LF-ND
10114830
Tape & Reel (TR)
ActiveHeaderMale Pin0.049" (1.25mm)71-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderDetent Lock---0.134" (3.40mm)RectangularGoldFlash-Phosphor BronzeLiquid Crystal Polymer (LCP)Solder Retention-40°C ~ 105°C-UL94 V-0Natural1A125V
CONN HEADER
CONN HEADER
$0.49288
0 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
3,900
Non-Stock
609-10114830-12102LFTR-ND
10114830
Tape & Reel (TR)
ActiveHeaderMale Pin0.049" (1.25mm)21-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderDetent Lock---0.134" (3.40mm)RectangularGold15.0µin (0.38µm)-Phosphor BronzeLiquid Crystal Polymer (LCP)Solder Retention-40°C ~ 105°C-UL94 V-0Natural1A125V
CONN HEADER SMD R/A 8POS 1.25MM
CONN HEADER SMD R/A 8POS 1.25MM
$0.53372
0 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
3,900
Non-Stock
10114830-11108LF-ND
10114830
Tape & Reel (TR)
ActiveHeaderMale Pin0.049" (1.25mm)81-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderDetent Lock---0.134" (3.40mm)RectangularGoldFlash-Phosphor BronzeLiquid Crystal Polymer (LCP)Solder Retention-40°C ~ 105°C-UL94 V-0Natural1A125V
CONN HEADER SMD R/A 9POS 1.25MM
CONN HEADER SMD R/A 9POS 1.25MM
$0.59687
0 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
3,900
Non-Stock
10114830-11109LF-ND
10114830
Tape & Reel (TR)
ActiveHeaderMale Pin0.049" (1.25mm)91-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderDetent Lock---0.134" (3.40mm)RectangularGoldFlash-Phosphor BronzeLiquid Crystal Polymer (LCP)Solder Retention-40°C ~ 105°C-UL94 V-0Natural1A125V
CONN HEADER
CONN HEADER
$0.64593
0 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
3,900
Non-Stock
609-10114830-12104LFTR-ND
10114830
Tape & Reel (TR)
ActiveHeaderMale Pin0.049" (1.25mm)41-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderDetent Lock---0.134" (3.40mm)RectangularGold15.0µin (0.38µm)-Phosphor BronzeLiquid Crystal Polymer (LCP)Solder Retention-40°C ~ 105°C-UL94 V-0Natural1A125V
CONN HEADER SMD R/A 3POS 1.25MM
CONN HEADER SMD R/A 3POS 1.25MM
$0.68130
0 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
3,900
Non-Stock
10114830-13103LF-ND
10114830
Tape & Reel (TR)
ActiveHeaderMale Pin0.049" (1.25mm)31-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderDetent Lock---0.134" (3.40mm)RectangularGold30.0µin (0.76µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Solder Retention-40°C ~ 105°C-UL94 V-0Natural1A125V
CONN HEADER SMD R/A 11POS 1.25MM
CONN HEADER SMD R/A 11POS 1.25MM
$0.69899
0 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
3,900
Non-Stock
10114830-10111LF-ND
10114830
Tape & Reel (TR)
ActiveHeaderMale Pin0.049" (1.25mm)111-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderDetent Lock---0.134" (3.40mm)RectangularTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)Solder Retention-40°C ~ 105°C-UL94 V-0Natural1A125V
CONN HEADER SMD R/A 2POS 1.25MM
CONN HEADER SMD R/A 2POS 1.25MM
$0.72236
0 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
3,900
Non-Stock
10114830-13102LF-ND
10114830
Tape & Reel (TR)
ActiveHeaderMale Pin0.049" (1.25mm)21-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderDetent Lock---0.134" (3.40mm)RectangularGold30.0µin (0.76µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Solder Retention-40°C ~ 105°C-UL94 V-0Natural1A125V
CONN HEADER SMD R/A 12POS 1.25MM
CONN HEADER SMD R/A 12POS 1.25MM
$0.76615
0 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
3,900
Non-Stock
10114830-10112LF-ND
10114830
Tape & Reel (TR)
ActiveHeaderMale Pin0.049" (1.25mm)121-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderDetent Lock---0.134" (3.40mm)RectangularTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)Solder Retention-40°C ~ 105°C-UL94 V-0Natural1A125V
CONN HEADER SMD R/A 12POS 1.25MM
CONN HEADER SMD R/A 12POS 1.25MM
$0.80299
0 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
3,900
Non-Stock
10114830-11112LF-ND
10114830
Tape & Reel (TR)
ActiveHeaderMale Pin0.049" (1.25mm)121-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderDetent Lock---0.134" (3.40mm)RectangularGoldFlash-Phosphor BronzeLiquid Crystal Polymer (LCP)Solder Retention-40°C ~ 105°C-UL94 V-0Natural1A125V
Showing
1 - 25
of 34

Rectangular Connectors - Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.