Showing
1 - 25
of 95
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
0026602040
CONN HEADER VERT 4POS 3.96MM
$0.79000
3,740 - Immediate
MolexMolex
1
WM19513-ND
KK396, 41771
Bulk
ActiveHeaderMale Pin0.156" (3.96mm)41-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.450" (11.43mm)0.140" (3.56mm)0.720" (18.29mm)0.130" (3.30mm)SquareTin60.0µin (1.52µm)Tin-Polyester, Glass Filled---UL94 V-0Natural--
0026602061
CONN HEADER VERT 6POS 3.96MM
$0.98000
1,548 - Immediate
MolexMolex
1
WM19515-ND
KK396, 41771
Bulk
ActiveHeaderMale Pin0.156" (3.96mm)61-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.668" (16.97mm)0.142" (3.60mm)0.940" (23.88mm)0.130" (3.30mm)SquareTin60.0µin (1.52µm)Tin-Polyester, Glass Filled---UL94 V-0Natural--
0026602080
CONN HEADER VERT 8POS 3.96MM
$1.55000
1,606 - Immediate
MolexMolex
1
WM19516-ND
KK396, 41771
Bulk
ActiveHeaderMale Pin0.156" (3.96mm)81-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.450" (11.43mm)0.140" (3.56mm)0.720" (18.29mm)0.130" (3.30mm)SquareTin60.0µin (1.52µm)Tin-Polyester, Glass Filled---UL94 V-0Natural--
0026602150
CONN HEADER VERT 15POS 3.96MM
$3.17000
1,670 - Immediate
MolexMolex
1
WM19517-ND
KK396, 41771
Bulk
ActiveHeaderMale Pin0.156" (3.96mm)151-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.450" (11.43mm)0.140" (3.56mm)0.720" (18.29mm)0.130" (3.30mm)SquareTin60.0µin (1.52µm)Tin-Polyester, Glass Filled---UL94 V-0Natural--
0026612080
CONN HEADER VERT 8POS 3.96MM
$4.98000
3,141 - Immediate
MolexMolex
1
WM22790-ND
KK396, 41771
Bulk
ActiveHeaderMale Pin0.156" (3.96mm)81-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.450" (11.43mm)0.140" (3.56mm)0.720" (18.29mm)0.130" (3.30mm)SquareGold20.0µin (0.51µm)Tin-Polyester, Glass Filled---UL94 V-0Natural--
0026612100
CONN HEADER VERT 10POS 3.96MM
$6.97000
1,524 - Immediate
MolexMolex
1
WM19525-ND
KK396, 41771
Bulk
ActiveHeaderMale Pin0.156" (3.96mm)101-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.450" (11.43mm)0.140" (3.56mm)0.720" (18.29mm)0.130" (3.30mm)SquareGold20.0µin (0.51µm)Tin-Polyester, Glass Filled---UL94 V-0Natural--
0026612130
CONN HEADER VERT 13POS 3.96MM
$9.75000
106 - Immediate
MolexMolex
1
WM21858-ND
KK396, 41771
Bulk
ActiveHeaderMale Pin0.156" (3.96mm)131-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.450" (11.43mm)0.140" (3.56mm)0.720" (18.29mm)0.130" (3.30mm)SquareGold20.0µin (0.51µm)Tin-Polyester, Glass Filled---UL94 V-0Natural--
0026602020
CONN HEADER VERT 2POS 3.96MM
$0.62000
125 - Immediate
MolexMolex
1
WM17274-ND
KK396, 41771
Bulk
ActiveHeaderMale Pin0.156" (3.96mm)21-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.450" (11.43mm)0.140" (3.56mm)0.720" (18.29mm)0.130" (3.30mm)SquareTin60.0µin (1.52µm)Tin-Polyester, Glass Filled---UL94 V-0Natural--
CONN HEADER VERT 10POS 3.96MM
CONN HEADER VERT 10POS 3.96MM
$1.55000
522 - Immediate
MolexMolex
1
WM22787-ND
KK396, 41771
Bulk
ActiveHeaderMale Pin0.156" (3.96mm)101-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.668" (16.97mm)0.142" (3.60mm)0.940" (23.88mm)0.130" (3.30mm)SquareTin60.0µin (1.52µm)Tin-Polyester, Glass Filled---UL94 V-0Natural--
CONN HEADER VERT 6POS 3.96MM
CONN HEADER VERT 6POS 3.96MM
$1.64000
150 - Immediate
MolexMolex
1
WM20984-ND
KK396, 41771
Bulk
ActiveHeaderMale Pin0.156" (3.96mm)61-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.450" (11.43mm)0.140" (3.56mm)0.720" (18.29mm)0.130" (3.30mm)SquareTin60.0µin (1.52µm)Tin-Polyester, Glass Filled---UL94 V-0Natural--
CONN HEADER VERT 10POS 3.96MM
CONN HEADER VERT 10POS 3.96MM
$2.54000
116 - Immediate
MolexMolex
1
WM20985-ND
KK396, 41771
Bulk
ActiveHeaderMale Pin0.156" (3.96mm)101-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.450" (11.43mm)0.140" (3.56mm)0.720" (18.29mm)0.130" (3.30mm)SquareTin60.0µin (1.52µm)Tin-Polyester, Glass Filled---UL94 V-0Natural--
0026602120
CONN HEADER VERT 12POS 3.96MM
$2.97000
773 - Immediate
MolexMolex
1
WM13465-ND
KK396, 41771
Bulk
ActiveHeaderMale Pin0.156" (3.96mm)121-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.450" (11.43mm)0.140" (3.56mm)0.720" (18.29mm)0.130" (3.30mm)SquareTin60.0µin (1.52µm)Tin-Polyester, Glass Filled---UL94 V-0Natural--
0026602030
CONN HEADER VERT 3POS 3.96MM
$0.86000
0 - Immediate
MolexMolex
1
WM21024-ND
KK396, 41771
Bulk
ActiveHeaderMale Pin0.156" (3.96mm)31-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.450" (11.43mm)0.140" (3.56mm)0.720" (18.29mm)0.130" (3.30mm)SquareTin60.0µin (1.52µm)Tin-Polyester, Glass Filled---UL94 V-0Natural--
0026602050
CONN HEADER VERT 5POS 3.96MM
$0.94000
0 - Immediate
MolexMolex
1
WM19514-ND
KK396, 41771
Bulk
ActiveHeaderMale Pin0.156" (3.96mm)51-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.450" (11.43mm)0.140" (3.56mm)0.720" (18.29mm)0.130" (3.30mm)SquareTin60.0µin (1.52µm)Tin-Polyester, Glass Filled---UL94 V-0Natural--
0026602081
CONN HEADER VERT 8POS 3.96MM
$1.13000
0 - Immediate
MolexMolex
1
WM22786-ND
KK396, 41771
Bulk
ActiveHeaderMale Pin0.156" (3.96mm)81-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.668" (16.97mm)0.142" (3.60mm)0.940" (23.88mm)0.130" (3.30mm)SquareTin60.0µin (1.52µm)Tin-Polyester, Glass Filled---UL94 V-0Natural--
CONN HEADER VERT 2POS 3.96MM
CONN HEADER VERT 2POS 3.96MM
$0.10292
0 - Immediate
MolexMolex
20,000
Non-Stock
0026622020-ND
KK396, 41771
Bulk
ActiveHeaderMale Pin0.156" (3.96mm)21-1Board to Board or CableUnshroudedThrough HoleSolderPush-Pull0.450" (11.43mm)0.140" (3.56mm)0.720" (18.29mm)0.130" (3.30mm)SquareTin60.0µin (1.52µm)Tin-Polyester, Glass Filled---UL94 V-0Natural--
CONN HEADER VERT 2POS 3.96MM
CONN HEADER VERT 2POS 3.96MM
$0.11252
0 - Immediate
MolexMolex
14,400
Non-Stock
0026602021-ND
KK396, 41771
Bulk
ActiveHeaderMale Pin0.156" (3.96mm)21-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.668" (16.97mm)0.142" (3.60mm)0.940" (23.88mm)0.130" (3.30mm)SquareTin60.0µin (1.52µm)Tin-Polyester, Glass Filled---UL94 V-0Natural--
CONN HEADER VERT 2POS 3.96MM
CONN HEADER VERT 2POS 3.96MM
$0.11252
0 - Immediate
MolexMolex
14,400
Non-Stock
0027602021-ND
KK396, 41771
Bulk
ActiveHeaderMale Pin0.156" (3.96mm)21-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.642" (16.31mm)0.148" (3.76mm)0.920" (23.37mm)0.130" (3.30mm)SquareTin60.0µin (1.52µm)Tin-Polyester, Glass Filled---UL94 V-0Natural--
CONN HEADER VERT 3POS 3.96MM
CONN HEADER VERT 3POS 3.96MM
$0.15948
0 - Immediate
MolexMolex
8,000
Non-Stock
0026602031-ND
KK396, 41771
Bulk
ActiveHeaderMale Pin0.156" (3.96mm)31-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.668" (16.97mm)0.142" (3.60mm)0.940" (23.88mm)0.130" (3.30mm)SquareTin60.0µin (1.52µm)Tin-Polyester, Glass Filled---UL94 V-0Natural--
CONN HEADER VERT 2POS 3.96MM
CONN HEADER VERT 2POS 3.96MM
$0.16768
0 - Immediate
MolexMolex
9,600
Non-Stock
0026602023-ND
KK396, 41771
Bulk
ActiveHeaderMale Pin0.156" (3.96mm)21-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull1.298" (32.97mm)0.132" (3.35mm)1.560" (39.62mm)0.130" (3.30mm)SquareTin60.0µin (1.52µm)Tin-Polyester, Glass Filled---UL94 V-0Natural--
CONN HEADER VERT 3POS 3.96MM
CONN HEADER VERT 3POS 3.96MM
$0.17815
0 - Immediate
MolexMolex
5,600
Non-Stock
0026622030-ND
KK396, 41771
Bulk
ActiveHeaderMale Pin0.156" (3.96mm)31-2Board to Board or CableUnshroudedThrough HoleSolderPush-Pull0.450" (11.43mm)0.140" (3.56mm)0.720" (18.29mm)0.130" (3.30mm)SquareTin60.0µin (1.52µm)Tin-Polyester, Glass Filled---UL94 V-0Natural--
CONN HEADER VERT 3POS 3.96MM
CONN HEADER VERT 3POS 3.96MM
$0.21220
0 - Immediate
MolexMolex
5,200
Non-Stock
0027602032-ND
KK396, 41771
Bulk
ActiveHeaderMale Pin0.156" (3.96mm)31-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.849" (21.56mm)0.151" (3.84mm)1.130" (28.70mm)0.130" (3.30mm)SquareTin60.0µin (1.52µm)Tin-Polyester, Glass Filled---UL94 V-0Natural--
CONN HEADER VERT 4POS 3.96MM
CONN HEADER VERT 4POS 3.96MM
$0.24668
0 - Immediate
MolexMolex
4,000
Non-Stock
0026622040-ND
KK396, 41771
Bulk
ActiveHeaderMale Pin0.156" (3.96mm)41-3Board to Board or CableUnshroudedThrough HoleSolderPush-Pull0.450" (11.43mm)0.140" (3.56mm)0.720" (18.29mm)0.130" (3.30mm)SquareTin60.0µin (1.52µm)Tin-Polyester, Glass Filled---UL94 V-0Natural--
CONN HEADER VERT 5POS 3.96MM
CONN HEADER VERT 5POS 3.96MM
$0.29186
0 - Immediate
MolexMolex
3,200
Non-Stock
0026622050-ND
KK396, 41771
Bulk
ActiveHeaderMale Pin0.156" (3.96mm)51-4Board to Board or CableUnshroudedThrough HoleSolderPush-Pull0.450" (11.43mm)0.140" (3.56mm)0.720" (18.29mm)0.130" (3.30mm)SquareTin60.0µin (1.52µm)Tin-Polyester, Glass Filled---UL94 V-0Natural--
CONN HEADER VERT 4POS 3.96MM
CONN HEADER VERT 4POS 3.96MM
$0.33346
0 - Immediate
MolexMolex
7,200
Non-Stock
0026602043-ND
KK396, 41771
Bulk
ActiveHeaderMale Pin0.156" (3.96mm)41-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull1.298" (32.97mm)0.132" (3.35mm)1.560" (39.62mm)0.130" (3.30mm)SquareTin60.0µin (1.52µm)Tin-Polyester, Glass Filled---UL94 V-0Natural--
Showing
1 - 25
of 95

Rectangular Connectors - Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.