Showing
1 - 8
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
09350023004
09350023004
CONN HEADER VERT 5POS
HARTING
20
In Stock
1 : $23.01000
Bulk
Bulk
ActiveInsertMale Pin-5--AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderPush-Pull---0.673" (17.10mm)Circular----ThermoplasticBoard Lock-40°C ~ 70°C-UL94 V-0Black16A690V
9455459012
09455459012
HARTING/HAN PUSHPULL SIGNAL, 10P
HARTING
0
In Stock
40 : $10.71875
Bag
Bag
Active-Male Pin-102-AllBoard to Cable/WireShrouded - 4 WallBoard Edge, Through Hole, Right AngleSolderPush-Pull----CircularGold-TinCopper Alloy-Board Guide-40°C ~ 85°C---5A50V
9455459011
09455459011
HARTING PUSHPULL V4 SIGNAL, 10PI
HARTING
0
In Stock
40 : $11.39225
Bulk
Bulk
Active-Male Pin-102-AllBoard to Cable/WireShrouded - 4 WallBoard Edge, Through Hole, Right AngleSolderPush-Pull----CircularGold-TinCopper Alloy-Board Guide-40°C ~ 85°C---5A50V
9350026002
09350026002
CONN HEADER VERT 10POS 3MM
HARTING
0
In Stock
40 : $12.37425
Bulk
Bulk
ActiveHeaderMale Pin0.118" (3.00mm)1030.094" (2.40mm)All-Shrouded - 4 WallThrough HoleSolderPush-Pull0.217" (5.50mm)0.181" (4.60mm)-0.764" (19.40mm)CircularGold-TinCopper AlloyPolyamide (PA), NylonBoard Guide-40°C ~ 85°C-UL94 V-0Black2.5A50V
9350026001
09350026001
CONN HEADER R/A 10POS 3MM
HARTING
0
In Stock
40 : $13.01975
Tray
Tray
ActiveHeaderMale Pin0.118" (3.00mm)1030.094" (2.40mm)All-Shrouded - 4 WallThrough Hole, Right AngleSolderPush-Pull0.217" (5.50mm)0.181" (4.60mm)-0.764" (19.40mm)CircularGold-TinCopper AlloyPolyamide (PA), NylonBoard Guide-40°C ~ 85°C-UL94 V-0Black2.5A50V
09350023003
09350023003
CONN HEADER R/A 5POS
HARTING
0
In Stock
1 : $23.01000
Bulk
Bulk
ActiveInsertMale Pin-5--AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderPush-Pull---0.583" (14.80mm)Circular----ThermoplasticBoard Lock-40°C ~ 70°C-UL94 V-0Black16A690V
9350043003
09350043003
CONN HEADER R/A 5POS 5.08MM
HARTING
0
In Stock
Obsolete
Bulk
ObsoleteInsertMale Pin0.200" (5.08mm)51-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderPush-Pull-0.168" (4.27mm)-0.410" (10.41mm)Circular----Thermoplastic--40°C ~ 70°C-UL94 V-0Black16A24V
09350043004
09350043004
CONN HEADER VERT 5POS 5.08MM
HARTING
0
In Stock
Obsolete
Bulk
ObsoleteInsertMale Pin0.200" (5.08mm)51-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderPush-Pull-0.138" (3.50mm)-0.516" (13.11mm)Circular----Thermoplastic--40°C ~ 70°C-UL94 V-0Black16A24V
Showing
1 - 8
of 8

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.