Showing
1 - 25
of 74
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
0901361x02
CONN HEADER VERT 2POS 2.54MM
$1.78000
4,740 - Immediate
MolexMolex
1
WM8223-ND
C-Grid III 90136
Tray
ActiveHeaderMale Pin0.100" (2.54mm)21-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Holder0.266" (6.75mm)0.114" (2.90mm)0.510" (12.95mm)0.429" (10.90mm)SquareGold15.0µin (0.38µm)TinBrassPolyester, Glass Filled---UL94 V-0Black--
0901361103
CONN HEADER VERT 3POS 2.54MM
$2.30000
18,364 - Immediate
MolexMolex
1
WM8214-ND
C-Grid III 90136
Tray
ActiveHeaderMale Pin0.100" (2.54mm)31-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Holder0.266" (6.75mm)0.114" (2.90mm)0.510" (12.95mm)0.429" (10.90mm)SquareTin118.1µin (3.00µm)TinBrassPolyester, Glass Filled---UL94 V-0Black--
0901361102
CONN HEADER VERT 2POS 2.54MM
$1.59000
5,698 - Immediate
21,280 - Factory
MolexMolex
1
WM8213-ND
C-Grid III 90136
Tray
ActiveHeaderMale Pin0.100" (2.54mm)21-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Holder0.266" (6.75mm)0.114" (2.90mm)0.510" (12.95mm)0.429" (10.90mm)SquareTin118.1µin (3.00µm)TinBrassPolyester, Glass Filled---UL94 V-0Black--
0901361104
CONN HEADER VERT 4POS 2.54MM
$1.74000
1,818 - Immediate
MolexMolex
1
WM8215-ND
C-Grid III 90136
Tray
ActiveHeaderMale Pin0.100" (2.54mm)41-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Holder0.266" (6.75mm)0.114" (2.90mm)0.510" (12.95mm)0.429" (10.90mm)SquareTin118.1µin (3.00µm)TinBrassPolyester, Glass Filled---UL94 V-0Black--
0901361x02
CONN HEADER VERT 2POS 2.54MM
$1.78000
5,344 - Immediate
MolexMolex
1
WM23662-ND
C-Grid III 90136
Tray
ActiveHeaderMale Pin0.100" (2.54mm)21-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Holder0.266" (6.75mm)0.114" (2.90mm)0.510" (12.95mm)0.429" (10.90mm)SquareGold30.0µin (0.76µm)TinBrassPolyester, Glass Filled---UL94 V-0Black--
901361108
CONN HEADER VERT 8POS 2.54MM
$1.90000
1,816 - Immediate
MolexMolex
1
23-0901361108-ND
C-Grid III 90136
Tray
ActiveHeaderMale Pin0.100" (2.54mm)81-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Holder0.266" (6.75mm)0.114" (2.90mm)0.510" (12.95mm)0.429" (10.90mm)SquareTin118.1µin (3.00µm)TinBrassPolyester, Glass Filled---UL94 V-0Black--
C-Grid III 90136 Gold Pins
CONN HEADER VERT 6POS 2.54MM
$2.29000
1,478 - Immediate
MolexMolex
1
WM8227-ND
C-Grid III 90136
Tray
ActiveHeaderMale Pin0.100" (2.54mm)61-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Holder0.266" (6.75mm)0.114" (2.90mm)0.510" (12.95mm)0.429" (10.90mm)SquareGold15.0µin (0.38µm)TinBrassPolyester, Glass Filled---UL94 V-0Black--
0901361x04
CONN HEADER VERT 4POS 2.54MM
$2.32000
5,233 - Immediate
MolexMolex
1
WM20591-ND
C-Grid III 90136
Tray
ActiveHeaderMale Pin0.100" (2.54mm)41-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Holder0.266" (6.75mm)0.114" (2.90mm)0.510" (12.95mm)0.429" (10.90mm)SquareGold30.0µin (0.76µm)TinBrassPolyester, Glass Filled---UL94 V-0Black--
90136-2104
CONN HEADER R/A 4POS 2.54MM
$2.43000
3,881 - Immediate
MolexMolex
1
23-0901362104-ND
C-Grid III 90136
Tray
ActiveHeaderMale Pin0.100" (2.54mm)41-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Holder0.266" (6.75mm)0.114" (2.90mm)-0.284" (7.21mm)SquareTin118.1µin (3.00µm)TinBrassPolyester, Glass Filled---UL94 V-0Black--
901361208
CONN HEADER VERT 8POS 2.54MM
$2.43000
2,842 - Immediate
MolexMolex
1
WM8229-ND
C-Grid III 90136
Tray
ActiveHeaderMale Pin0.100" (2.54mm)81-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Holder0.266" (6.75mm)0.114" (2.90mm)0.510" (12.95mm)0.429" (10.90mm)SquareGold15.0µin (0.38µm)TinBrassPolyester, Glass Filled---UL94 V-0Black--
0901362x02
CONN HEADER R/A 2POS 2.54MM
$2.50000
3,294 - Immediate
MolexMolex
1
WM8203-ND
C-Grid III 90136
Tray
ActiveHeaderMale Pin0.100" (2.54mm)21-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Holder0.266" (6.75mm)0.114" (2.90mm)-0.284" (7.21mm)SquareGold15.0µin (0.38µm)TinBrassPolyester, Glass Filled---UL94 V-0Black--
0901362x06
CONN HEADER R/A 6POS 2.54MM
$2.61000
2,895 - Immediate
MolexMolex
1
WM8207-ND
C-Grid III 90136
Tray
ActiveHeaderMale Pin0.100" (2.54mm)61-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Holder0.266" (6.75mm)0.114" (2.90mm)-0.284" (7.21mm)SquareGold15.0µin (0.38µm)TinBrassPolyester, Glass Filled---UL94 V-0Black--
0901361x03
CONN HEADER VERT 3POS 2.54MM
$2.70000
4,986 - Immediate
MolexMolex
1
WM8224-ND
C-Grid III 90136
Tray
ActiveHeaderMale Pin0.100" (2.54mm)31-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Holder0.266" (6.75mm)0.114" (2.90mm)0.510" (12.95mm)0.429" (10.90mm)SquareGold15.0µin (0.38µm)TinBrassPolyester, Glass Filled---UL94 V-0Black--
0901361x05
CONN HEADER VERT 5POS 2.54MM
$2.90000
5,274 - Immediate
MolexMolex
1
WM8226-ND
C-Grid III 90136
Tray
ActiveHeaderMale Pin0.100" (2.54mm)51-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Holder0.266" (6.75mm)0.114" (2.90mm)0.510" (12.95mm)0.429" (10.90mm)SquareGold15.0µin (0.38µm)TinBrassPolyester, Glass Filled---UL94 V-0Black--
0901362x03
CONN HEADER R/A 3POS 2.54MM
$3.05000
2,231 - Immediate
MolexMolex
1
WM8204-ND
C-Grid III 90136
Tray
ActiveHeaderMale Pin0.100" (2.54mm)31-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Holder0.266" (6.75mm)0.114" (2.90mm)-0.284" (7.21mm)SquareGold15.0µin (0.38µm)TinBrassPolyester, Glass Filled---UL94 V-0Black--
901361109
CONN HEADER VERT 9POS 2.54MM
$1.89000
1,798 - Immediate
MolexMolex
1
23-0901361109-ND
C-Grid III 90136
Tray
ActiveHeaderMale Pin0.100" (2.54mm)91-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Holder0.266" (6.75mm)0.114" (2.90mm)0.510" (12.95mm)0.429" (10.90mm)SquareTin118.1µin (3.00µm)TinBrassPolyester, Glass Filled---UL94 V-0Black--
90136-2105
CONN HEADER R/A 5POS 2.54MM
$1.96000
2,523 - Immediate
MolexMolex
1
23-0901362105-ND
C-Grid III 90136
Tray
ActiveHeaderMale Pin0.100" (2.54mm)51-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Holder0.266" (6.75mm)0.114" (2.90mm)-0.284" (7.21mm)SquareTin118.1µin (3.00µm)TinBrassPolyester, Glass Filled---UL94 V-0Black--
C-Grid III 90136 Tin RA
CONN HEADER R/A 8POS 2.54MM
$2.19000
3,017 - Immediate
MolexMolex
1
23-0901362108-ND
C-Grid III 90136
Tray
ActiveHeaderMale Pin0.100" (2.54mm)81-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Holder0.266" (6.75mm)0.114" (2.90mm)-0.284" (7.21mm)SquareTin118.1µin (3.00µm)TinBrassPolyester, Glass Filled---UL94 V-0Black--
901361110
CONN HEADER VERT 10POS 2.54MM
$2.30000
4,893 - Immediate
MolexMolex
1
23-0901361110-ND
C-Grid III 90136
Tray
ActiveHeaderMale Pin0.100" (2.54mm)101-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Holder0.266" (6.75mm)0.114" (2.90mm)0.510" (12.95mm)0.429" (10.90mm)SquareTin118.1µin (3.00µm)TinBrassPolyester, Glass Filled---UL94 V-0Black--
C-Grid III 90136 Tin Pins
CONN HEADER VERT 7POS 2.54MM
$2.44000
3,195 - Immediate
MolexMolex
1
900-0901361107-ND
C-Grid III 90136
Tray
ActiveHeaderMale Pin0.100" (2.54mm)71-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Holder0.266" (6.75mm)0.114" (2.90mm)0.510" (12.95mm)0.429" (10.90mm)SquareTin118.1µin (3.00µm)TinBrassPolyester, Glass Filled---UL94 V-0Black--
C-Grid III 90136 Gold RA
CONN HEADER R/A 8POS 2.54MM
$2.86000
2,589 - Immediate
MolexMolex
1
WM8209-ND
C-Grid III 90136
Tray
ActiveHeaderMale Pin0.100" (2.54mm)81-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Holder0.266" (6.75mm)0.114" (2.90mm)-0.284" (7.21mm)SquareGold15.0µin (0.38µm)TinBrassPolyester, Glass Filled---UL94 V-0Black--
C-Grid III 90136 Gold Pins
CONN HEADER VERT 6POS 2.54MM
$2.86000
1,395 - Immediate
MolexMolex
1
WM20899-ND
C-Grid III 90136
Tray
ActiveHeaderMale Pin0.100" (2.54mm)61-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Holder0.266" (6.75mm)0.114" (2.90mm)0.510" (12.95mm)0.429" (10.90mm)SquareGold30.0µin (0.76µm)TinBrassPolyester, Glass Filled---UL94 V-0Black--
901362210
CONN HEADER R/A 10POS 2.54MM
$3.52000
1,692 - Immediate
MolexMolex
1
900-0901362210-ND
C-Grid III 90136
Tray
ActiveHeaderMale Pin0.100" (2.54mm)101-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Holder0.266" (6.75mm)0.114" (2.90mm)-0.284" (7.21mm)SquareGold15.0µin (0.38µm)TinBrassPolyester, Glass Filled---UL94 V-0Black--
C-Grid III 90136 Gold Pins
CONN HEADER VERT 7POS 2.54MM
$3.75000
2,399 - Immediate
MolexMolex
1
WM8228-ND
C-Grid III 90136
Tray
ActiveHeaderMale Pin0.100" (2.54mm)71-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Holder0.266" (6.75mm)0.114" (2.90mm)0.510" (12.95mm)0.429" (10.90mm)SquareGold15.0µin (0.38µm)TinBrassPolyester, Glass Filled---UL94 V-0Black--
901361210
CONN HEADER VERT 10POS 2.54MM
$3.81000
1,936 - Immediate
MolexMolex
1
23-0901361210-ND
C-Grid III 90136
Tray
ActiveHeaderMale Pin0.100" (2.54mm)101-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Holder0.266" (6.75mm)0.114" (2.90mm)0.510" (12.95mm)0.429" (10.90mm)SquareGold15.0µin (0.38µm)TinBrassPolyester, Glass Filled---UL94 V-0Black--
Showing
1 - 25
of 74

Rectangular Connectors - Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.